058/059 PLL-SI (MAL2058,59) Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. ® RoHS sown-m www.vishay.com/doc?99912 a‘ummumcagsZfilvwshayLom www.v\shay.com/doc?91000
058/059 PLL-SI
www.vishay.com Vishay BCcomponents
Revision: 12-Oct-16 1Document Number: 28342
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Aluminum Electrolytic Capacitors
Power Long Life Snap-In
Fig. 1
FEATURES
Long useful life: 10 000 h at +105 °C
High ripple current capability
Keyed polarity version available
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Large types, minimized dimensions, cylindrical aluminum
case, insulated with a blue sleeve
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Computer, telecommunication and industrial systems
Smoothing and filtering applications
Standard and switched mode power supplies
Energy storage in pulse systems
MARKING
The capacitors are marked (where possible) with the
following information:
Rated capacitance (in μF)
Tolerance code on rated capacitance, code letter in
accordance with IEC 60062 (M for ± 20 %)
Rated voltage (in V)
Date code (YYMM)
Name of manufacturer
Code for factory of origin
“-” sign to identify the negative terminal, visible from the
top and side of the capacitor
Code number
Climatic category in accordance with IEC 60068
QUICK REFERENCE DATA
DESCRIPTION VALUE
058 059
Nominal case sizes
(Ø D x L in mm) 22 x 25 to 35 x 50
Rated capacitance range
(E6 series), CR33 μF to 47 000 μF
Tolerance on CR± 20 %
Rated voltage range, UR10 V to 100 V 200 V to 400 V
Category temperature range -40 °C to 105 °C -25 °C to 105 °C
Endurance test at 105 °C 50 V: 2000 h;
63 V: 5000 h
Useful life at 105 °C 50 V: 5000 h;
63 V: 10 000 h
Useful life at 40 °C,
1.9 x IR applied
50 V: 125 000 h;
63 V: 250 000 h
Shelf life at 0 V, 105 °C 500 h
Max. RMS value of
ripple voltage n/a 12 V
Based on sectional
specification IEC 60384-4 / EN130300
Climatic category IEC 60068 40 / 105 / 56 25 / 105 / 56
85 °C
159 PUL-SI
smaller
dimensions
058/059
PLL-SI
056/057
PSM-SI
SELECTION CHART FOR C
R
, U
R
, AND RELEVANT NOMINAL CASE SIZES FOR 058 SERIES
(Ø D x L in mm)
CR
(μF)
UR (V)
10 16 25 40 50 63 100
330------22 x 25
470------22 x 30
680 - - - - - 22 x 25 25 x 30
------22 x 40
1000 - - - - 22 x 25 22 x 30 30 x 30
------25 x 40
1500 - - - 22 x 25 22 x 30 25 x 30 30 x 40
- - - - - 22 x 40 25 x 50
VISHAY. a‘ummumcagszalwshamom www.v\shay,com/doc?91000
058/059 PLL-SI
www.vishay.com Vishay BCcomponents
Revision: 12-Oct-16 2Document Number: 28342
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
2200 - - 22 x 25 22 x 30 25 x 30 30 x 30 35 x 40
- - - - 22 x 40 25 x 40 30 x 50
3300 - 22 x 25 22 x 30 25 x 30 30 x 30 30 x 40 35 x 50
- - - 22 x 40 25 x 40 25 x 50 -
4700 22 x 25 22 x 30 25 x 30 30 x 30 30 x 40 35 x 40 -
- - 22 x 40 25 x 40 25 x 50 30 x 50 -
6800 22 x 30 25 x 30 30 x 30 30 x 40 35 x 40 35 x 50 -
- 22 x 40 25 x 40 25 x 50 30 x 50 - -
10 000 25 x 30 30 x 30 30 x 40 35 x 40 35 x 50 - -
22 x 40 25 x 40 25 x 50 30 x 50 - - -
15 000 30 x 30 30 x 40 35 x 40 35 x 50 - - -
25 x 40 25 x 50 30 x 50 - - - -
22 000 30 x 40 35 x 40 35 x 50 - - - -
25 x 50 30 x 50 - - - - -
33 000 35 x 40 35 x 50 - - - - -
30 x 50 - - - - - -
47 000 35 x 50 - - - - - -
SELECTION CHART FOR C
R
, U
R
, AND RELEVANT NOMINAL CASE SIZES FOR 059 SERIES
(Ø D x L in mm)
CR
(μF)
UR (V)
200 250 385 400
33 - - 22 x 25 -
47 - - 22 x 30 22 x 30
68 - 22 x 25 22 x 35 22 x 35
- - 25 x 30 25 x 30
100 22 x 25 22 x 30 30 x 30 30 x 30
- - 25 x 40 25 x 40
150 22 x 30 22 x 35 25 x 50 30 x 35
- 25 x 30 30 x 40 25 x 50
220 22 x 35 30 x 30 35 x 40 35 x 40
25 x 30 25 x 35 30 x 50 30 x 50
330 30 x 30 30 x 35 35 x 50 35 x 50
25 x 40 25 x 50 - -
470 30 x 35 35 x 35 - -
25 x 50 30 x 45 - -
680 35 x 35 35 x 45 - -
30 x 45 - - -
1000 35 x 50 - - -
SELECTION CHART FOR C
R
, U
R
, AND RELEVANT NOMINAL CASE SIZES FOR 058 SERIES
(Ø D x L in mm)
CR
(μF)
UR (V)
10 16 25 40 50 63 100
— V VISHAY.
058/059 PLL-SI
www.vishay.com Vishay BCcomponents
Revision: 12-Oct-16 3Document Number: 28342
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters AND AVAILABLE FORMS
TWO TERMINAL SNAP-IN
Fig. 2 - Two terminal snap-in Fig. 3 - Mounting hole diagram
THREE TERMINAL SNAP-IN
Fig. 4 - Three terminal snap-in Fig. 5 - Mounting hole diagram
Table 1
+ TERMINAL
- TERMINAL
Ø D
L + 2
max.
L
Bottom view 5.8 + 0
- 1
The minus terminal can be marked with a black dot or with an imprinted
-” sign.
10 ± 0.1
Ø 2 ± 0.1 (2 x)
+ TERMINAL
- TERMINAL
Ø D
L + 2
max.
L
Bottom view
minus pole
marking 4 ± 0.5
The negative terminal has TWO pins which are BOTH electrically
connected.
10 ± 0.1
3.3 ± 0.1
4.75 ± 0.1
Ø 2.5 ± 0.1
Ø 2 ± 0.1 (2 x)
The 10 mm spacing of the 2 pin
snap-in is used as the base layout
and a third hole is added.
The third hole is closer to the
negative primary hole so that
polarization is always maintained,
together with added mechanical
stability.
DIMENSIONS in millimeters, MASS AND PACKAGING QUANTITIES
NOMINAL CASE
SIZE Ø D x L Ø DMAX. LMAX. MASS
(g)
PACKAGING QUANTITIES
(units per box)
CARDBOARD BOX DIMENSIONS
L x W x H
22 x 25 23 27 12 100 260 x 250 x 39
22 x 30 23 32 16 100 260 x 250 x 44
22 x 35 23 37 20 100 260 x 250 x 49
22 x 40 23 42 23 100 260 x 250 x 54
25 x 30 26 32 22 100 290 x 280 x 44
25 x 35 26 37 24 100 290 x 280 x 49
25 x 40 26 42 27 100 290 x 280 x 54
25 x 50 26 52 38 100 290 x 280 x 64
30 x 30 31 32 30 100 340 x 330 x 44
30 x 35 31 37 35 100 340 x 330 x 49
30 x 40 31 42 40 100 340 x 330 x 54
30 x 45 31 47 45 100 340 x 330 x 59
30 x 50 31 52 50 100 340 x 330 x 64
35 x 35 36 37 48 50 390 x 198 x 49
35 x 40 36 42 55 50 390 x 198 x 54
35 x 45 36 47 63 50 390 x 198 x 59
35 x 50 36 52 72 50 390 x 198 x 64
VISHAY. a‘ummumcagszalwshamom www.v\shay,com/doc?91000
058/059 PLL-SI
www.vishay.com Vishay BCcomponents
Revision: 12-Oct-16 4Document Number: 28342
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Unless otherwise specified, all electrical values in Table 2 and 3
apply at Tamb = 20 °C, P = 86 kPa to 106 kPa, RH = 45 % to 75 %
ORDERING EXAMPLE
Electrolytic capacitor 058 series
10 000 μF / 25 V; ± 20 %
Nominal case size: Ø 30 mm x 40 mm
2-terminal snap-in:
Ordering code: MAL2 058 56103 E3
Former 12NC: 2222 058 56103
3-terminal snap-in:
Ordering code: MAL2 058 76103 E3
Former 12NC: 2222 058 76103
Table 2
ELECTRICAL DATA
SYMBOL DESCRIPTION
CRRated capacitance at 100 Hz
IRRated RMS ripple current at 100 Hz
or 10 kHz and 105 °C
IL1 Max. leakage current after 1 min at UR
IL5 Max. leakage current after 5 min at UR
ESR Max. equivalent series resistance at 100 Hz
Z Max. impedance at 10 kHz
ELECTRICAL DATA AND ORDERING INFORMATION FOR 058 SERIES (Ø D x L in mm)
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
IR
100 Hz
105 °C
(A)
IR
 10 kHz
105 °C
(A)
IL1
1 min
(μA)
IL5
5 min
(μA)
ESR
100 Hz
(m)
Z
10 kHz
(m)
ORDERING CODE
MAL2058.......
2-TERM. 3-TERM.
10
4700 22 x 25 1.95 2.30 286 98 82 57 54472E3 74472E3
6800 22 x 30 2.44 2.88 412 140 61 44 54682E3 74682E3
10 000 25 x 30 2.81 3.32 604 204 54 42 54103E3 74103E3
10 000 22 x 40 3.29 3.88 604 204 43 32 44103E3 24103E3
15 000 30 x 30 3.53 4.17 904 304 42 34 54153E3 74153E3
15 000 25 x 40 3.78 4.46 904 304 38 30 44153E3 24153E3
22 000 30 x 40 4.62 5.45 1324 444 31 25 54223E3 74223E3
22 000 25 x 50 4.68 5.52 1324 444 31 24 44223E3 24223E3
33 000 35 x 40 5.15 6.08 1984 664 30 24 54333E3 74333E3
33 000 30 x 50 5.70 6.73 1984 664 24 21 44333E3 24333E3
47 000 35 x 50 6.23 7.35 2824 944 24 21 54473E3 74473E3
16
3300 22 x 25 1.90 2.24 321 110 86 57 55332E3 75332E3
4700 22 x 30 2.36 2.78 455 154 65 44 55472E3 75472E3
6800 25 x 30 2.75 3.25 657 222 56 42 55682E3 75682E3
6800 22 x 40 3.18 3.75 657 222 46 32 45682E3 25682E3
10 000 30 x 30 3.44 4.06 964 324 44 34 55103E3 75103E3
10 000 25 x 40 3.66 4.32 964 324 40 30 45103E3 25103E3
15 000 30 x 40 4.55 5.37 1444 484 32 25 55153E3 75153E3
15 000 25 x 50 4.55 5.37 1444 484 32 24 45153E3 25153E3
22 000 35 x 40 5.07 5.98 2116 708 31 24 55223E3 75223E3
22 000 30 x 50 5.67 6.69 2116 708 25 21 45223E3 25223E3
33 000 35 x 50 6.23 7.35 3172 1060 25 21 55333E3 75333E3
25
2200 22 x 25 1.76 2.08 334 114 100 57 56222E3 76222E3
3300 22 x 30 2.23 2.63 499 169 73 44 56332E3 76332E3
4700 25 x 30 2.60 3.07 709 239 62 42 56472E3 76472E3
4700 22 x 40 3.00 3.54 709 239 52 32 46472E3 26472E3
6800 30 x 30 3.26 3.85 1024 344 49 34 56682E3 76682E3
6800 25 x 40 3.49 4.12 1024 344 44 30 46682E3 26682E3
10 000 30 x 40 4.37 5.16 1504 504 35 25 56103E3 76103E3
10 000 25 x 50 4.37 5.16 1504 504 35 24 46103E3 26103E3
15 000 35 x 40 4.91 5.79 2254 754 33 24 56153E3 76153E3
15 000 30 x 50 5.43 6.41 2254 754 27 21 46153E3 26153E3
22 000 35 x 50 6.07 7.16 3304 1104 27 21 56223E3 76223E3
40
1500 22 x 25 1.65 2.01 364 124 114 65 57152E3 77152E3
2200 22 x 30 2.04 2.49 532 180 87 50 57222E3 77222E3
3300 25 x 30 2.43 2.99 796 268 71 45 57332E3 77332E3
3300 22 x 40 2.78 3.39 796 268 60 37 47332E3 27332E3
4700 30 x 30 2.96 3.61 1132 380 59 40 57472E3 77472E3
4700 25 x 40 3.26 3.90 1132 380 51 32 47472E3 27472E3
6800 30 x 40 3.94 4.81 1636 548 42 29 57682E3 77682E3
6800 25 x 50 4.10 5.00 1636 548 39 26 47682E3 27682E3
10 000 35 x 40 4.18 5.10 2404 804 46 29 57103E3 77103E3
10 000 30 x 50 4.98 6.08 2404 804 36 24 47103E3 27103E3
15 000 35 x 50 5.21 6.36 3604 1204 36 24 57153E3 77153E3
VISHAY. 10 000 35x50 504 6.15 3004 1004 38 24 51 maEs 71103E3 a‘ummumcagszalwshamom www.v\shay,com/doc?91000
058/059 PLL-SI
www.vishay.com Vishay BCcomponents
Revision: 12-Oct-16 5Document Number: 28342
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Table 3
50
1000 22 x 25 1.50 1.83 304 104 138 69 51102E3 71102E3
1500 22 x 30 1.88 2.29 454 154 102 54 51152E3 71152E3
2200 25 x 30 2.27 2.77 664 124 82 47 51222E3 71222E3
2200 22 x 40 2.55 3.11 664 124 71 38 41222E3 21222E3
3300 30 x 30 2.81 3.43 994 334 66 41 51332E3 71332E3
3300 25 x 40 3.07 3.75 994 334 57 33 41332E3 21332E3
4700 30 x 40 3.77 4.60 1414 474 47 30 51472E3 71472E3
4700 25 x 50 3.85 4.70 1414 474 43 27 41472E3 21472E3
6800 35 x 40 4.01 4.89 2044 684 49 30 51682E3 71682E3
6800 30 x 50 4.74 5.78 2044 684 38 24 41682E3 21682E3
10 000 35 x 50 5.04 6.15 3004 1004 38 24 51103E3 71103E3
63
680 22 x 25 1.17 1.43 261 90 228 150 58681E3 78681E3
1000 22 x 30 1.46 1.78 382 130 170 115 58102E3 78102E3
1500 25 x 30 1.76 2.15 571 193 137 85 58152E3 78152E3
1500 22 x 40 2.00 2.44 571 193 115 85 48152E3 28152E3
2200 30 x 30 2.27 2.77 836 281 101 70 58222E3 78222E3
2200 25 x 40 2.40 2.93 836 281 94 70 48222E3 28222E3
3300 30 x 40 3.07 3.75 1251 420 70 50 58332E3 78332E3
3300 25 x 50 3.07 3.75 1251 420 70 50 48332E3 28332E3
4700 35 x 40 3.65 4.45 1781 596 60 45 58472E3 78472E3
4700 30 x 50 3.88 4.73 1781 596 53 45 48472E3 28472E3
6800 35 x 50 4.58 5.59 2574 861 46 35 58682E3 78682E3
100
330 22 x 25 0.92 1.12 202 70 370 250 59331E3 79331E3
470 22 x 30 1.14 1.39 286 98 280 190 59471E3 79471E3
680 25 x 30 1.35 1.65 412 140 232 140 59681E3 79681E3
680 22 x 40 1.57 1.92 412 140 190 140 49681E3 29681E3
1000 30 x 30 1.79 2.40 604 204 163 115 59102E3 79102E3
1000 25 x 40 1.85 2.26 604 204 158 115 49102E3 29102E3
1500 30 x 40 2.45 2.99 904 304 111 85 59152E3 79152E3
1500 25 x 50 2.38 2.90 904 304 116 85 49152E3 29152E3
2200 35 x 40 3.05 3.72 1324 444 86 65 59222E3 79222E3
2200 30 x 50 3.13 3.82 1324 444 82 65 49222E3 29222E3
3300 35 x 50 3.84 4.68 1984 664 64 50 59332E3 79332E3
ELECTRICAL DATA AND ORDERING INFORMATION FOR 059 SERIES
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
IR
100 Hz
105 °C
(A)
IL1
1 min
(μA)
IL5
5 min
(μA)
ESR
100 Hz
(m)
Z
10 kHz
(m)
ORDERING CODE
MAL2059.....
2-TERM. 3-TERM.
200
100 22 x 25 0.53 124 44 1280 730 52101E3 72101E3
150 22 x 30 0.67 184 64 850 540 52151E3 72151E3
220 22 x 35 0.86 268 92 610 430 32221E3 12221E3
220 25 x 30 0.87 268 92 610 430 52221E3 72221E3
330 30 x 30 1.12 400 136 435 300 52331E3 72331E3
330 25 x 40 1.12 400 136 435 300 42331E3 22331E3
470 30 x 35 1.46 568 192 335 225 32471E3 12471E3
470 25 x 50 1.25 568 192 335 225 42471E3 22471E3
680 30 x 45 1.87 820 276 235 155 32681E3 12681E3
680 35 x 35 1.85 820 276 235 155 62681E3 82681E3
1000 35 x 50 2.45 1204 404 160 125 52102E3 72102E3
250
68 22 x 25 0.49 106 38 1640 760 53689E3 73689E3
100 22 x 30 0.62 154 54 1110 570 53101E3 73101E3
150 22 x 35 0.82 229 79 795 440 33151E3 13151E3
150 25 x 30 0.82 229 79 795 440 53151E3 73151E3
220 25 x 35 1.03 334 114 540 300 33221E3 13221E3
220 30 x 30 1.06 334 114 540 300 53221E3 73221E3
330 30 x 35 1.43 499 169 385 225 33331E3 13331E3
330 25 x 50 1.40 499 169 385 225 43331E3 23331E3
470 30 x 45 1.79 709 239 270 155 33471E3 13471E3
470 35 x 35 1.79 709 239 270 155 63471E3 83471E3
680 35 x 45 2.25 1024 344 190 125 43681E3 23681E3
ELECTRICAL DATA AND ORDERING INFORMATION FOR 058 SERIES (Ø D x L in mm)
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
IR
100 Hz
105 °C
(A)
IR
 10 kHz
105 °C
(A)
IL1
1 min
(μA)
IL5
5 min
(μA)
ESR
100 Hz
(m)
Z
10 kHz
(m)
ORDERING CODE
MAL2058.......
2-TERM. 3-TERM.
VISHAY. mmv 35Vand40v 2n ‘c and ma Hz a‘ummumcagszalwshamom www.v\shay,com/doc?91000
058/059 PLL-SI
www.vishay.com Vishay BCcomponents
Revision: 12-Oct-16 6Document Number: 28342
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CAPACITANCE (C)
Fig. 6 - Typical multiplier of capacitance as a function of
ambient temperature
Fig. 7 - Typical multiplier of capacitance as a function of frequency
385
33 22 x 25 0.32 80 29 3860 3000 58339E3 78339E3
47 22 x 30 0.41 113 40 2710 2100 58479E3 78479E3
68 22 x 35 0.53 161 56 1870 1460 38689E3 18689E3
68 25 x 30 0.52 161 56 1870 1460 58689E3 78689E3
100 30 x 30 0.72 235 81 1270 1010 58101E3 78101E3
100 25 x 40 0.72 235 81 1270 1010 48101E3 28101E3
150 30 x 40 0.99 351 119 850 675 58151E3 78151E3
150 25 x 50 0.99 351 119 850 675 48151E3 28151E3
220 35 x 40 1.31 512 173 580 465 58221E3 78221E3
220 30 x 50 1.31 512 173 580 465 48221E3 28221E3
330 35 x 50 1.75 766 258 390 320 58331E3 78331E3
400
47 22 x 30 0.30 117 42 4260 3490 56479E3 76479E3
68 22 x 35 0.38 167 58 2950 2420 36689E3 16689E3
68 25 x 30 0.41 167 58 2950 2420 56689E3 76689E3
100 30 x 30 0.55 244 84 2020 1660 56101E3 76101E3
100 25 x 40 0.55 244 84 2020 1660 46101E3 26101E3
150 30 x 35 0.68 364 124 1350 1110 36151E3 16151E3
150 25 x 50 0.78 364 124 1350 1110 46151E3 26151E3
220 35 x 40 0.94 532 180 930 760 56221E3 76221E3
220 30 x 50 0.94 532 180 930 760 46221E3 26221E3
330 35 x 50 1.25 796 260 620 510 56331E3 76331E3
ADDITIONAL ELECTRICAL DATA
PARAMETER CONDITIONS VALUE
Voltage
Surge voltage 250 V versions Us = 1.15 x UR
385 V versions Us = 1.1 x UR
Reverse voltage Urev 1 V
Current
Leakage current After 1 min at URIL1 0.006 CR x UR + 4 μA
After 5 min at URIL5 0.002 CR x UR + 4 μA
Inductance
Equivalent series inductance (ESL) All case sizes Typ. 19 nH
Max. 25 nH
ELECTRICAL DATA AND ORDERING INFORMATION FOR 059 SERIES
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
IR
100 Hz
105 °C
(A)
IL1
1 min
(μA)
IL5
5 min
(μA)
ESR
100 Hz
(m)
Z
10 kHz
(m)
ORDERING CODE
MAL2059.....
2-TERM. 3-TERM.
0.4
Tamb (°C)
C
C0
0.5
0.6
0.7
1.0
1.1
1
3
2
Curve 1: UR = 63 to 100 V
Curve 2: UR = 200 V
Curve 3: UR 250 V and 40 V
C0 = capacitance at 20 °C and 100 Hz
- 100 500- 50 150
0.8
0.9
100
Curve 1: UR
= 10 V and 16 V
Curve 2: U
R
= 25 V, 35 V and 40 V
Curve 3: U
R
40 V
0.6
f (Hz)
C
C0
0.7
0.8
0.9
1.0
1.1
1
3
2
C
0
= capacitance at 20 °C and 100 Hz
10
1
10
3
10
2
10
4
VISHAY. a‘ummumcagszalwshamom www.v\shay,com/doc?91000
058/059 PLL-SI
www.vishay.com Vishay BCcomponents
Revision: 12-Oct-16 7Document Number: 28342
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
EQUIVALENT SERIES RESISTANCE (ESR)
Fig. 8 - Typical multiplier of ESR as a function of
ambient temperature
Fig. 9 - Typical multiplier of ESR as a function of frequency
IMPEDANCE (Z)
Fig. 10 - Typical multiplier of impedance as a function
of ambient temperature
Fig. 11 - Typical impedance as a function of frequency
Fig. 12 - Typical impedance as a function of frequency
Fig. 13 - Typical impedance as a function of frequency
Curve 1: U
R
250 V
Curve 2: U
R
= 200 V
Curve 3: U
R
200 V
Tamb (°C)
ESR
ESR
0
1
10
3
1
3
2
ESR
0
= typical at 20 °C and 100 Hz
- 100 500- 50 150100
1
2, 3
10
2
10
1
10
-1
Curve 1: UR = 10 to 100 V
Curve 2: UR = 200 to 400 V
ESR
ESR0
1.0
1
2
ESR0 = typical at 20 °C and 100 Hz
0
f (Hz)
0.5
1.5
101103
102104
Tamb (°C)
ESR
ESR0
1
103
1
3
2
- 100 500- 50 150100
1
2, 3
102
101
10-1 Z0 = typical impedance at 20 °C and 100 Hz
Curve 1: UR 250 V
Curve 2: UR = 250 V
Curve 3: UR 100 V
Curve 6: 1000 µF
Curve 7: 1500 µF
Curve 8: 2200 µF
Curve 9: 3300 µF
Curve 10: 4700 µF
1
2
f (Hz)
101103
102107
106
105
104
101
103
102
105
104
Z
(mΩ)
Case Ø D x L = 22 x 25 mm Tamb = 20 °C
4
8
5
9
6
10
7
3
Curve 1: 33 µF
Curve 2: 68 µF
Curve 3: 100 µF
Curve 4: 330 µF
Curve 5: 680 µF
1
2
f (Hz)
101103
102107
106
105
104
101
103
102
105
104
Z
(mΩ)
Case Ø D x L = 22 x 30 mm Tamb = 20 °C
4
8
5
9
6
10
7
3
Curve 1: 47 µF
Curve 2: 100 µF
Curve 3: 150 µF
Curve 4: 470 µF
Curve 5: 1000 µF
Curve 6: 1500 µF
Curve 7: 2200 µF
Curve 8: 3300 µF
Curve 9: 4700 µF
Curve 10: 6800 µF
Curve 1: 68 µF
Curve 2: 150 µF
Curve 3: 220 µF
Curve 4: 680 µF
Curve 5: 1500 µF
Curve 6: 2200 µF
Curve 7: 3300 µF
Curve 8: 4700 µF
Curve 9: 6800 µF
Curve 10: 10 000 µF
f (Hz)
101103
102107
106
105
104
101
103
102
105
104
Z
(mΩ)
Tamb = 20 °C
10
1
2
4
8
5
9
6
7
3
Case Ø D x L = 25 x 30 mm and 22 x 40 mm
VISHAY. L 7 mm {mm m Fm a‘ummumcagszalwshamom www.v\shay,com/doc?91000
058/059 PLL-SI
www.vishay.com Vishay BCcomponents
Revision: 12-Oct-16 8Document Number: 28342
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
IMPEDANCE (Z)
Fig. 14 - Typical impedance as a function of frequency
Fig. 15 - Typical impedance as a function of frequency
Fig. 16 - Typical impedance as a function of frequency
Fig. 17 - Typical impedance as a function of frequency
RIPPLE CURRENT AND USEFUL LIFE
Table 4
Note
Multiplier of useful life code: MGA454
Curve 1: 100 µF
Curve 2: 220 µF
Curve 3: 330 µF
Curve 4: 1000 µF
Curve 5: 2200 µF
Curve 6: 3300 µF
Curve 7: 4700 µF
Curve 8: 6800 µF
Curve 9: 10 000 µF
Curve 10: 15 000 µF
f (Hz)
101103
102107
106
105
104
101
103
102
105
104
Z
(mΩ)
Tamb = 20 °C
10
2
3
1
4
8
5
9
6
7
Case Ø D x L = 30 x 30 mm and 25 x 40 mm
Curve 1: 150 µF
Curve 2: 330 µF
Curve 3: 470 µF
Curve 4: 1500 µF
Curve 5: 3300 µF
Curve 6: 4700 µF
Curve 7: 6800 µF
Curve 8: 10 000 µF
Curve 9: 15 000 µF
Curve 10: 22 000 µF
f (Hz)
101103
102107
106
105
104
101
103
102
105
104
Z
(mΩ)
Tamb = 20 °C
10
2
3
1
4
8
5
9
6
7
Case Ø D x L = 30 x 40 mm and 25 x 50 mm
Curve 1: 220 µF
Curve 2: 470 µF
Curve 3: 680 µF
Curve 4: 2200 µF
Curve 5: 4700 µF
Curve 6: 6800 µF
Curve 7: 10 000 µF
Curve 8: 15 000 µF
Curve 9: 22 000 µF
Curve 10: 33 000 µF
f (Hz)
101103
102107
106
105
104
101
103
102
105
104
Z
(mΩ)
Tamb = 20 °C
10
2
3
1
4
8
5
9
6
7
Case Ø D x L = 35 x 40 mm and 30 x 50 mm
Curve 1: 330 µF
Curve 2: 680 µF
Curve 3: 1000 µF
Curve 4: 3300 µF
Curve 5: 6800 µF
Curve 6: 10 000 µF
Curve 7: 15 000 µF
Curve 8: 22 000 µF
Curve 9: 33 000 µF
Curve 10: 47 000 µF
f (Hz)
101103
102107
106
105
104
101
103
102
105
104
Z
(mΩ)
Tamb = 20 °C
10
2
3
1
4
8
5
9
6
7
Case Ø D x L = 35 x 50 mm
ENDURANCE TEST DURATION AND USEFUL LIFE
UR
(V)
ENDURANCE
AT 105 °C (h)
USEFUL LIFE
AT 105 °C (h)
10 2000 5000
16 2000 5000
25 2000 5000
40 2000 5000
50 2000 5000
63 5000 10 000
100 5000 10 000
200 5000 10 000
250 5000 10 000
385 5000 10 000
400 5000 10 000
VISHAY. ammmumcagsZfilvwshaymom www.v\shay,com/doc?91000
058/059 PLL-SI
www.vishay.com Vishay BCcomponents
Revision: 12-Oct-16 9Document Number: 28342
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 18 - Multiplier of useful life as a function of ambient temperature and ripple current load
Table 5
MULTIPLIER OF RIPPLE CURRENT (IR) AS A FUNCTION OF FREQUENCY
UR
(V)
FREQUENCY (Hz)
50 100 200 400 1000 2000 4000 10 000
IR MULTIPLIER
10 0.93 1.00 1.04 1.07 1.11 1.13 1.15 1.18
16 0.93 1.00 1.04 1.07 1.11 1.13 1.15 1.18
25 0.93 1.00 1.04 1.07 1.11 1.13 1.15 1.18
40 0.91 1.00 1.05 1.09 1.13 1.15 1.18 1.22
50 0.91 1.00 1.05 1.09 1.13 1.15 1.18 1.22
63 0.91 1.00 1.05 1.09 1.13 1.15 1.18 1.22
100 0.91 1.00 1.05 1.09 1.13 1.15 1.18 1.22
200 0.86 1.00 1.13 1.21 1.29 1.32 1.35 1.40
250 0.86 1.00 1.13 1.21 1.29 1.32 1.35 1.40
385 0.86 1.00 1.13 1.21 1.29 1.32 1.35 1.40
400 0.86 1.00 1.13 1.21 1.29 1.32 1.35 1.40
1.3
1.2
1.1
1.0
0.8
0.5
0.0
40 50 60 70 80 90
1.4
1.5
1.6
1.7
1.8
1.9
2.0
2.1
2.2
2.3
(1)
2.4
2.5
2.6
2.7
100 110
2
7
Life multiplier
1
1.2
1.5
2.5
3
4
5
10
15
20
30
40
60
100
150
200
300
400
600
Tamb (°C)
IA
IR
IA = Actual ripple current at 100 Hz
IR = Rated ripple current at 100 Hz and 105 °C
(1) Useful life at 105 °C and IR applied:
5000 h for ≤ 50 V types
10 000 h for ≥ 63 V types
MGA454
VISHAY. a‘ummumcagsZfilvwshaymom www.v\shay.com/doc?91000
058/059 PLL-SI
www.vishay.com Vishay BCcomponents
Revision: 12-Oct-16 10 Document Number: 28342
For technical questions, contact: aluminumcaps2@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Table 6
Statements about product lifetime are based on calculations and internal testing. They should only be interpreted as estimations. Also due to external factors, the
lifetime in the field application may deviate from the calculated lifetime. In general, nothing stated herein shall be construed as a guarantee of durability.
TEST PROCEDURES AND REQUIREMENTS
TEST PROCEDURE
(quick reference) REQUIREMENTS
NAME OF TEST REFERENCE
Endurance
IEC 60384-4 /
EN 130300
subclause 4.13
Tamb = 105 °C; UR applied;
50 V types: 2000 h;
63 V types: 5000 h
UR 100 V; C/C: ± 15 %
UR 100 V; C/C: ± 10 %
ESR 1.3 x spec. limit
Z 2 x spec. limit
IL5 spec. limit
Useful life CECC 30301
subclause 1.8.1
Tamb = 105 C; UR and IR applied;
50 V types: 5000 h;
63 V types: 10 000 h
UR 100 V; C/C: ± 45 %
UR > 100 V; C/C: ± 30 %
ESR 3 x spec. limit
Z 3 x spec. limit
IL5 spec. limit
no short or open circuit,
no visible damage
total failure percentage;
UR > 100 V: 3 %
Shelf life
(storage at
high temperature)
IEC 60384-4 /
EN 130300
subclause 4.17
Tamb = 105 C; no voltage applied;
500 h
After test: UR to be applied for 30 min
24 h to 48 h before measurement
C/C: ± 10 %
ESR 1.2 x spec. limit
IL5 2 x spec. limit
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP ALUM 10000UF 20% 10V SNAP
Available Quantity: 0
Unit Price: 7.49006
CAP ALUM 15000UF 20% 10V SNAP
Available Quantity: 0
Unit Price: 8.62541
CAP ALUM 22000UF 20% 10V SNAP
Available Quantity: 0
Unit Price: 10.21825
CAP ALUM 33000UF 20% 10V SNAP
Available Quantity: 0
Unit Price: 12.46336
CAP ALUM 10000UF 20% 16V SNAP
Available Quantity: 0
Unit Price: 8.51521
CAP ALUM 15000UF 20% 16V SNAP
Available Quantity: 0
Unit Price: 10.13091
CAP ALUM 22000UF 20% 16V SNAP
Available Quantity: 0
Unit Price: 12.0589
CAP ALUM 6800UF 20% 16V SNAP
Available Quantity: 0
Unit Price: 7.49006
CAP ALUM 10000UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 10.21825
CAP ALUM 15000UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 12.27231
CAP ALUM 4700UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 7.72919
CAP ALUM 6800UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 8.71275
CAP ALUM 10000UF 20% 40V SNAP
Available Quantity: 0
Unit Price: 13.14629
CAP ALUM 3300UF 20% 40V SNAP
Available Quantity: 0
Unit Price: 7.94753
CAP ALUM 4700UF 20% 40V SNAP
Available Quantity: 0
Unit Price: 9.08289
CAP ALUM 6800UF 20% 40V SNAP
Available Quantity: 0
Unit Price: 10.58533
CAP ALUM 1500UF 20% 63V SNAP
Available Quantity: 0
Unit Price: 7.44639
CAP ALUM 2200UF 20% 63V SNAP
Available Quantity: 0
Unit Price: 8.64621
CAP ALUM 3300UF 20% 63V SNAP
Available Quantity: 0
Unit Price: 10.3089
CAP ALUM 4700UF 20% 63V SNAP
Available Quantity: 0
Unit Price: 12.61378
CAP ALUM 1000UF 20% 100V SNAP
Available Quantity: 0
Unit Price: 8.73355
CAP ALUM 1500UF 20% 100V SNAP
Available Quantity: 0
Unit Price: 10.43695
CAP ALUM 2200UF 20% 100V SNAP
Available Quantity: 0
Unit Price: 13.08328
CAP ALUM 680UF 20% 100V SNAP
Available Quantity: 0
Unit Price: 7.49006
CAP ALUM 2200UF 20% 50V SNAP
Available Quantity: 0
Unit Price: 9.71711
CAP ALUM 3300UF 20% 50V SNAP
Available Quantity: 0
Unit Price: 10.94914
CAP ALUM 4700UF 20% 50V SNAP
Available Quantity: 0
Unit Price: 12.69914
CAP ALUM 6800UF 20% 50V SNAP
Available Quantity: 0
Unit Price: 15.36579
CAP ALUM 10000UF 20% 10V SNAP
Available Quantity: 0
Unit Price: 7.49006
CAP ALUM 15000UF 20% 10V SNAP
Available Quantity: 0
Unit Price: 8.62541