PLP1-yyy-FD Datasheet by Bivar Inc.

View All Related Products | Download PDF Datasheet
ii I3IVAR @a
4 THOMAS, IRVINE, CA. 92618
®
TEL: (949) 951-8808 FAX: (949) 951-3974
TITLE:
( UNLESS OTHERWISE SPECIFIED )
DECIMALS ANGULAR
STANDARD TOLERANCE
.X ± .1
.XX ± .01
.XXX ± .005
X° ± 1°
DESIGNED: DATE:
CHECKED: DATE:
PART NO:
CAGE CODE : 32559
REVISION:
A
SHEET # OF
PLP1-XXX-FD
CAD GENERATED DOCUMENT
,
DO NOT MEASURE DRAWING.
1
Brian Oliver 04/02/15
A
. Wri
g
ht 04/02/15
REV. DATE APPROVEDDESCRIPTION
1
PRESS-FIT, PANEL MOUNT,
3mm ( 0.118" )
0.125 ( 3.2mm )
PLP1-125-FD
PLP1-3MM-FD
Part No. X = Body Length
2. MATERIAL: POLYCARBONATE, 94V-0, WHITE DIFFUSED.
1. GENERAL SPECIFICATIONS: BIVAR MOLDED COMPONENT SPECIFICATION BV00-E101
and BSMC-1001.
LIGHT PIPE, FLAT TOP, DIFFUSED
0.100 ( 2.5mm )
PLP1-100-FD AEngineering Release 07/15/15 J. C.
2.5mm ( 0.100" )
PLP1-2.5MM-FD
Recommended Mounting Hole
Panel Thickness: 0.047"- 0.093"
Ø0.121+.003
-.002
Ø0.112 [Ø2.8mm]
X
0.050 [1.3mm]
Ø0.118 [Ø3.0mm]
LIGHT PIPE
Ø0.123 [Ø3.1mm]
REF.
Ø0.150 [Ø3.8mm]
FLANGE 0.090 [2.3mm]

Products related to this Datasheet

LIGHT PIPE PNL 3MM DFF FLAT2.5MM
Available Quantity: 12,590
Unit Price: 1.97
LIGHT PIPE PNL 3MM DIFF FLAT 3MM
Available Quantity: 800
Unit Price: 1.97