AN-1319-A(AB) Drawing Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
[74‘6] BUB PART NEMA DIE CAST ALUMINUM ENCLOSURE PART REVISION I95 covs%owu 2‘94 INSTALLED) MOLDED SILICONE GRAY [1’5 8] SECTION A-A 220 TYPI $.1ch x 240 DEEP (6X) [56] [3‘2] [6‘0] ACCEPTS M36 x 6mm LGI OR #6 x 1/4" LGI SELFETAPPING SCREW (NOT SUPPLIED 7 FOR PCB ‘07 MOUNTING) MATERIAL: BODY & COVER 7 ALUMINUM ALLOY #ADCEI 2 FINISH: NATURAL (SUFFIX EA) SMOOTH BLACK POWDERCOAT (SUFFIX EAB) 6‘ FOUR (4) M4xo‘7 x 20mm (79") LG‘ 90°CSKI HEAD STAINLESS STEEL CAPTIVE SCREWS SUPPLIED FOR _ ‘47 COVER ASSEMBLY OP COVER TO BODY. APPLY AT I2 INA/LBS T91 I I2I 205 OF TORQUE [484] I52] OUTSIDE AND INSIDE DRAFT ANGLE: I” DIMENSIONS ARE |NCH[MM] OPTIONAL ACCESSORIES: [4 5] PCB MOUNTING KIT #57758 ‘ INTERNAL PANEL #ANXP9I 319 I ‘34 I636] I3 2.72 [69] 34 [8‘6] _ HS 220 [30] I56] ®I182X WALL MOUNTING BRACKETS #ANXPIS90 R28 I R28 * L (7331] [7‘2] OPTIONAL INTERNAL PANEL AND
2.85
72.3
2.66
67.5
1.95
49.5
1.86
47.2
.59
15
.94
24
.94
24
.59
15
2.20
56
TYP.
.62
15.8
.62
15.8
A
A
BB
.126
3.2
x .240 DEEP (6X)
ACCEPTS M3.5 x 6mm LG.
OR #6 x 1/4" LG.
SELF-TAPPING SCREW
(NOT SUPPLIED - FOR PCB
MOUNTING)
2.50
63.6
2.72
69
R.28
7.2
.31
7.9
.31
7.9
.18
4.5
2X
.34
8.6
.63
15.9
2.20
56
1.18
30
R.28
7.2
.34
8.6
GASKET
(NOT
INSTALLED)
MOLDED
SILICONE GRAY
.27
7
.07
1.8
SECTION A-A
2.94
74.6
3.13
79.6
2.46
62.6
2.06
52.4
.189
4.8
2X
2.05
52
.47
12
COVER
1.91
48.4
.07
1.8
SECTION B-B
OPTIONAL INTERNAL PANEL AND
SUGGESTED PC BOARD LAYOUT
BODY
COVER NOT SHOWN
MATERIAL: BODY & COVER - ALUMINUM ALLOY #ADC-12
FINISH: NATURAL (SUFFIX -A)
SMOOTH BLACK POWDERCOAT (SUFFIX -AB)
FOUR (4) M4x0.7 x 20mm (.79") LG. 90
CSK. HEAD
STAINLESS STEEL CAPTIVE SCREWS SUPPLIED FOR
ASSEMBLY OF COVER TO BODY. APPLY AT 12 IN./LB.
OF TORQUE.
OUTSIDE AND INSIDE DRAFT ANGLE: 1
DIMENSIONS ARE INCH[MM]
UL LISTED FOR U.S. AND CANADA - FILE #E194432
TYPE RATING 4, 4X, 6, 6P, 12 AND 13, COMPARE TO IP-68
80
C. MAXIMUM OPERATING TEMPERATURE
UPDATE REPLACES PART NO. AN-1319 (NATURAL) & AN-1319-G (DISCONTINUED GRAY)
OPTIONAL ACCESSORIES:
PCB MOUNTING KIT #57-58
INTERNAL PANEL #ANX-91319
WALL MOUNTING BRACKETS #ANX-1390
REPLACEMENT GASKET #1319GSKTSC
DRAWING FOR REFERENCE
WE RESERVE THE RIGHT TO MAKE CHANGES TO OUR
STANDARD PRODUCTS. PLEASE CONSULT WITH BUD INDUSTRIES
PRIOR TO USING THIS DRAWING FOR DESIGN PURPOSE.
[6.0]
9-30-15
NEMA DIE CAST ALUMINUM ENCLOSURE
AN-1319-A
PART
NAME
PART
No.
REVISION
DATE
AN-1319-AB
&

Products related to this Datasheet

BOX ALUM NAT 3.130"L X 2.930"W
Available Quantity: 89
Unit Price: 18.51