AN-1304-A(AB) Drawing Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
BWB PART PART REVISION BODY ° COVER NOT SHOWN 2 835 L966 3543 A [72] [4995] [90] GASKET (NOT [NSOTALLED) M LDED 7—0 © © SILICONE GRAY 457 [1 L60] 4.055 4528 098 [103] [115] [2.50] ©IO¥7 © 3051 A 2510 0125 0 350 DEEP 4X SECTION A-A 0177 2362 [7750] [6376] [‘32] X [8‘9] ( ) [4‘50] [60] 1985 ACCEPTS M36 x 6mm LGI ‘716 [5042] OR #6x1/4"LGS [1818] SELFFTAPPING SCREw [NOT SUPPLIED , FOR PCB / MOUNTING) ,7 — 7 I098 MATERIAL: BODY & COVER , ALUMINUM ALLOY #ADCP] 2 R291 [ ] [2‘50] 197 COVER [7 40] 7 [5] FINISH: NATURAL (SUFFIX 7A) A SAC/IgoTH B(LSACK POW)DERP ATED UFFIx PAB IAJI—«a ., a 4043 3.031 FOUR (4) M4x0.7x20mm (.79 ) LGI 90 CSI
4.528
115
3.031
77
3.232
82.10
4.224
107.30
2.835
72
2.685
68.20
2.510
63.76
A
A
BB
0.125 x 0.350 DEEP (4X)
ACCEPTS M3.5 x 6mm LG.
OR #6 x 1/4" LG.
SELF-TAPPING SCREW
(NOT SUPPLIED - FOR PCB
MOUNTING)
1.966
49.95
.457
11.60
.098
2.50
1.142
29
1.142
29
SECTION A-A
4.043
102.70
3.031
77
3.051
77.50
1.985
50.42
.716
18.18
2.335
59.32
R.291
7.40
R.386
9.80
R.089
2.25
R.291
7.40
3.654
92.80
GASKET
(NOT
INSTALLED)
MOLDED
SILICONE
GRAY
1.969
50
2.165
55
.197
5
COVER
.098
2.50
SECTION B-B
3.543
90
4.528
115
2.362
60
4.055
103
.177
4.50
OPTIONAL INTERNAL PANEL AND
SUGGESTED PC BOARD LAYOUT
BODY
COVER NOT SHOWN
MATERIAL: BODY & COVER - ALUMINUM ALLOY #ADC-12
FINISH: NATURAL (SUFFIX -A)
SMOOTH BLACK POWDER-
COATED (SUFFIX -AB)
FOUR (4) M4x0.7 x 20mm (.79") LG. 90
CSK. HEAD
STAINLESS STEEL SCREWS SUPPLIED FOR ASSEMBLY
OF COVER TO BODY. APPLY AT 12 IN./LB. OF
TORQUE.
OUTSIDE AND INSIDE DRAFT ANGLE: 1
DIMENSIONS ARE INCH[MM]
UL LISTED FOR U.S. AND CANADA - FILE #E194432
TYPE RATING 4, 4X, 6, 6P, 12 AND 13, COMPARE TO IP-68
80
C. MAXIMUM OPERATING TEMPERATURE
UPDATE REPLACES PART NO. AN-1304 (NATURAL) & AN-1304-G (DISCONTINUED GRAY)
OPTIONAL ACCESSORIES:
PCB MOUNTING KIT #57-58
INTERNAL PANEL #ANX-91304
WALL MOUNT BRACKETS #ANX-1390
REPLACEMENT GASKET #1304GSKTSC
DRAWING FOR REFERENCE
WE RESERVE THE RIGHT TO MAKE CHANGES TO OUR
STANDARD PRODUCTS. PLEASE CONSULT WITH BUD INDUSTRIES
PRIOR TO USING THIS DRAWING FOR DESIGN PURPOSE.
[3.2] [8.9]
9-30-15
NEMA DIE CAST ALUMINUM ENCLOSURE
AN-1304-A
PART
NAME
PART
No.
REVISION
DATE
AN-1304-AB
&

Products related to this Datasheet

BOX ALUM NAT 4.535"L X 3.543"W
Available Quantity: 103
Unit Price: 21.57
BOX ALUM BLACK 4.535"L X 3.543"W
Available Quantity: 37
Unit Price: 33.88