400UDP1R1BLKM2RE Spec Datasheet

FL 500 00% PCB LAYOUT A CIRCUIT: DPDT 11.‘ _L f $ A H i/ E nun h JL @E @E@ A 1:. EOSWITCH‘ v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
400UDP1R1BLKM2RE
2.5:1 8/11/2015 T480000 B
rc
1 1
6
5
4 1
2
3
PCB LAYOUT
A 21954 NEW RELEASE 8/14/15 rc
1.3
[.052 in]
7.40
[.291 in]
7.00
[.276 in]
2.60
[.102 in]
.50
[.020 in]
2.54
[.100 in]
2.54
[.100 in]
5.08
[.200 in]
.30
[.012 in]
2.3
[.091 in]
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CONTACTS: GOLD PLATED
5. RATING: 0.4 VA max. @ 20V AC OR DC max.
6. CONTACT RESISTANCE: <100 MILLI-OHM
7. ELECTRICAL LIFE: 6,000 MAKE-AND-BREAK CYCLES.
8. INSULATION RESISTANCE: 500 MEGA-OHM min.
9. DIELECTRIC STRENGTH: 500 V RMS @SEA LEVEL.
10. OPERATING TEMP.: -30C to 85C
11. DENOTES CRITICAL PARAMETER.
12. SEAL RATING: IP67
2.54
[.100 in]
2.54
[.100 in]
5.08
[.200 in]
4.90
[.193 in]
52
63
CIRCUIT: DPDT
ON - ON
1
4
6
3
2
14
5
3
2
1
ROCKER (R1)
COLOR: BLACK
2.98
[.117 in]
POS 1
POS 3
.89
[.035 in]
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
NONEON ON
2-3; 5-6 none 2-1; 5-4
B23647 add E logo to housing 10/30/18 MW