108990003 Datasheet by Seeed Technology Co., Ltd

Page 1 of 2 {2,} wn: LINK is LIVE at Kickstanerl mo IS Z~DL 11‘ ws‘ as m l \ 235 mm “L IN «mum “mun
(images/product/Motor 24BYJ48.jpg)
Small Size and High Torque
Stepper Motor - 24BYJ48
SKU: 108990003
(https://www.kickstarter.com/projects/seeed/wio-
link-3-steps-5-minutes-build-your-iot-
applicat/description?ref=banner_depot)
Description
Small size and high torque, Mainly used in air conditioner louver, small cooling heating fan and Automatic
curtains etc.
Specification
•Phase: 4
•Step Angle: 5.625°/32
•Ratio: 1/32
•Voltage: 5V DC
•Resistance: 25ohm
•Idle In-traction Frequency: 500Hz
•Idle Out-traction Frequency: 800Hz
•In-traction Torque: 39.2mN/m
•Detent Torque: 20mN/m
•Insulation Class: A
•Noise: 40dB
•Steering: CCW
•Weight: 35g
Page 1 of 2
Page 2 of 2 http://www.scccdstudio.com/dcpm/Small-Sizc-and-High-Torquc-Stcppcr—Motor—24BYJ48... 12/3/2015
For any technical support or suggestion, please kindly go to our forum
(http://www.seeedstudio.com/forum/viewforum.php?f=57).
(http://www.seeedstudio.com/depot/Shenzhen-2U-t-11.html?ref=pinfo)
Overview
Designer: Others
Other Products From
This Designer
(http://www.seeedstudio.com/depot/Others-m-24.html?ref=pinfo)
Weight: 33 g
Page 2 of 2
12
/
3
/
201
5
htt
p
://www.seeedstudio.com/de
p
ot/Smal
l
-Siz
e
-an
d
-Hi
gh
-Tor
u
-Ste
pp
e
r
-Moto
r
-24BYJ48...