CT2232-x Drawing Datasheet by Cal Test Electronics

View All Related Products | Download PDF Datasheet
(VII 7 CLLSS — PELELSED T',’ I III” DEF: TIIPF ET TEE TED, 2 PIECE? 3 +8 “ C IIC‘III-ITII‘2I‘I} HOLE F‘EEEPEI-ICE [VILGFéII IL?» ,IIIIII PJHIEL TI—IIC PART NUMBER CT2232—# IIOIIIITIIHIG HOLE $ 3 mm \[H an” 4mm INSULATED BINDING POST, “mm“ mm“ 50 LB E R TU R R U nmsn m: A P223200 IT TC‘EI
DATE APPROVED
REVISIONS
DESCRIPTIONS
TITLE
DWG. NO. REV.
SHEET
SIZE
A
DATE
SCALE
CAGE CODE
43F45
Cal Test Electronics 22820 Savi Ranch Parkway
Yorba Linda, CA 92887-4610
REV.
USED ON
FINISH
THIRD ANGLE PROJECTION
DRAWN
CHECKED
MATERIAL
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN INCHES
TOLERANCES ARE:
FRACTIONS DECIMALS
±1/32 .XX ±.02
.XXX ±.005
DO NOT SCALE DRAWING
THIS IS ISSUED IN STRICT CONFIDENCE
THAT IT IS NOT USED AS ABASIS FOR
MANUFACTURE OR SALE AND THAT IT
IS NOT COPIED, REPRINTED OR
DISCLOSED TO A THIRD PARTY EITHER
WHOLLY OR IN PART WITHOUT THE
PRIOR WRITTEN CONSENT OF CAL TEST
ELECTRONICS, INC.
CONTRACT NO.
APPROVALS
DESIGN ACTIVITY
ENGR.
APPLICATION
NEXT ASSY

Products related to this Datasheet

CONN BIND POST KNURLED GREEN
Available Quantity: 138
Unit Price: 5.67
CONN BIND POST KNURLED YELLOW
Available Quantity: 59
Unit Price: 5.67
CONN BIND POST KNURLED BLUE
Available Quantity: 42
Unit Price: 5.67
CONN BIND POST KNURLED WHITE
Available Quantity: 37
Unit Price: 5.92
CONN BIND POST KNURLED RED
Available Quantity: 12
Unit Price: 5.67
CONN BIND POST KNURLED BLACK
Available Quantity: 0
Unit Price: 5.67