VEC50 Series Datasheet by XP Power

I XP Power vEcsouszA cam mm 472* x n a“ hznn mm xZfl mm) \Ecaznrcm -% L fl ‘. J - J
VEC50 Series AC-DC Power Supplies
Energy Efficiency Level VI
CoC Tier 2
Limited Power Source Approved
<0.15 W Standby Power
Optional Inlet Connector
China Compulsory Certficiation (CCC) Qualified
0 °C to 65 °C Operation
High Power Density
Low Cost
50 Watts
Dimensions:
VEC50:
4.58 x 2.06 x 1.23” (116.3 x 52.4 x 31.3 mm)
www.xppower.com
1
Models & Ratings
Notes
Output Power Output Voltage Output Current Total Regulation Efficiency(1) Model Number
50 W
12.0 V 4.16 A
±5%
89% VEC50US12(2)
15.0 V 3.33 A 89% VEC50US15
19.0 V 2.63 A 89% VEC50US19
24.0 V 2.08 A 89% VEC50US24
1. Typical average of efficiencies measured at 25%, 50%, 75% and 100% load and 230 VAC input.
2. Meets DOE Level VI only.
1. All dimensions are shown in inches (mm), Tolerance is 0.04” (±1.0) max except
output lead.
2. Weight: 0.54 lbs (245 g) approx.
3. Output connector is barrel type with 11 mm length, 5.5 mm dia. outer, 2.5 mm dia.
inner with center + and outer shell - polarity.
Notes
Mechanical Details
4.58
(116.3)
1
2.06
(52.4)
0.89
(22.7)
0.4
(10.0)
0.43
(11.0)
3.94
1.57 ±0.08
(40.0 ±2.0)
Cable length: 47.2 ± 0.8” (1200 mm ±20 mm)
(100.0)
C
IEC320-C14
1.23
(31.3)
2
0.89
(22.7)
Core Diameter: 0.79” ± 0.08” (20mm ±2 mm)
Optional IEC320-C6
Power Cord for C14 inlet, Order
Part:
UK - UK-MAINS-IEC
European - EU-MAINS-IEC
US - US-MAINS-IEC
Power Cord for C6 inlet, Order Part:
UK - UK-MAINS-5
European - EU-MAINS-5
US - US-MAINS-5
BRAND
InputhItage Input Frequency Input Current Inrusrt Current Power Factor Earlh Leakage Current No Load Input Power Input Prmeotian Tats/«1250 VAC internal luse In IInE I 1 J XP Power Measured at 115/230 VAC 230VAC, cold start at 25 “C Eustatm- -2 ClassA 264 VAC, so Hz Output Voltage t2 24 VDC See Models and Ratings tame MInImum Lpao No mum load required Start Up Delay 4 s Start Up RISE Time 50 ms HoId UpTrme 5 ms Full load and no VAC LInE Regulation ms “6 Total Regulation :5 “6 Includlng inillal set accuracy Maxlmum devlallon‘ reotwermg to less than t% witttrn ewershopt 5 “6 At turn on / turn a" Overload onlectlon tto 170 “6 cwemltage Protection vs “6 Recycle mains to reset Shari circuit Protection Tnp and restart (ItiocupI, auto resetting Temperature Coefficient I 10.04 I I %/”C ng em ng um orage perature n9 9 mar m mes n sweep, m o axes mns area o axes
VEC50 Series
www.xppower.com 2
AC-DC Power Supplies
Input
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage 90 264 VAC
Input Frequency 47 63 Hz
Input Current 1.0/0.7 A Measured at 115/230 VAC
Inrush Current 110 A 230 VAC, cold start at 25 °C
Power Factor EN61000-3-2 Class A
Earth Leakage Current 0.7 mA 264 VAC, 60 Hz
No Load Input Power 0.15 W
Input Protection T3.15A/250 VAC internal fuse in line
Output
Characteristic Min. Typ. Max. Units Notes & Conditions
Output Voltage 12 24 VDC See Models and Ratings table
Minimum Load No minimum load required
Start Up Delay 4s
Start Up Rise Time 50 ms
Hold Up Time 8 ms Full load and 115 VAC
Line Regulation ±0.5 %
Total Regulation ±5 % Including initial set accuracy
Transient Response 4%
Maximum deviation, recovering to less than 1% within
500 µs for 25% step load
Ripple and Noise 240 mV pk-pk Measured with 20 MHz Bandwidth and 22 µF electrolytic in
parallel with 0.1 µF ceramic capacitor.
Overshoot 5%At turn on / turn off
Overload Protection 110 170 %
Overvoltage Protection 175 % Recycle mains to reset
Short Circuit Protection Trip and restart (hiccup), auto resetting
Temperature Coefficient ±0.04 %/°C
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature 0 +65 °C Derate from 100% load at 45 °C to 50% load at 65 °C
Cooling Natural convection
Operating Humidity 5 90 %RH Non-condensing
Storage Temperature -20 +85 °C
Operating Altitude 5000 m
Shock IEC68-2-27, 30 g, 11 ms half sine, 3 times in each of 6 axes
Vibration IEC68-2-6, 10-500 Hz, 2 g 10 mins/sweep, 60 mins for each of 3 axes
Derating Curve
60%
20%
40%
80%
0
Ambient Temperature (ºC)
Output Power (%)
100%
45 65
D ( 1 XP Power Emlssmns 3155032 conducted 5. Rammed Harmonic Current Voltage Flicker
VEC50 Series
www.xppower.com 3
AC-DC Power Supplies
EMC: Emissions
Phenomenon Standard Test Level Notes & Conditions
Emissions EN55032 Level B Conducted & Radiated
Harmonic Current EN61000-3-2 Class A
Voltage Flicker EN61000-3-3
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 89 % See Models and Ratings table and curves.
Isolation: Input to Output
Input to Ground
Output to Ground
3000 VAC
1500 VAC
Negative output is connected to ground
Switching Frequency 65 kHz ±10 kHz
Power Density 4.30 W/in3
Mean Time Between Failure >200 kHrs MIL-HDBK-217F at 25 °C GB
Weight 0.54 (245) lb (g)
50%
60%
70%
80%
90%
100%
10 20 30 40 50 60 70 80 90 100
Efficiency
Load (%)
115Vac
230Vac
50%
60%
70%
80%
90%
100%
10 20 30 40 50 60 70 80 90 100
Efficiency
Load (%)
115Va c
230Vac
Efficiency Curves
VEC50US12
VEC50US24
ESD Radialed EFT/Burst Surge Conducted Magnetic Fie‘ds \Ecsznrcu I 1 1 XP Power :8 w Aim :4 w camacl 3 Wm 3 Instanalmn mass 3 3 v 3 Alm ms aw ne Di 60% 2110 ms A/B High Lune/Law Lme mucous 5000 ms B cam mm 72 xns‘nzmmmxznmm
Safety Approvals
EMC: Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
ESD EN61000-4-2 ±8 kV Air, ±4 kV contact A
Radiated EN61000-4-3 3 V/m A
EFT/Burst EN61000-4-4 3A
Surge EN61000-4-5 Installation Class 3 A
Conducted EN61000-4-6 3 V A
Magnetic Fields EN61000-4-8 3 A/m A
Dips and Interruptions EN61000-4-11
Dip: 30% 500 ms A/B High Line/Low Line
Dip: 60% 200 ms A/B High Line/Low Line
Int:100% 5000 ms B
Safety Agency Safety Standard Notes & Conditions
UL/CSA cUL60950-1
Approved at Limited Power Source (LPS)
TUV EN60950-1
CB IEC60950-1
CCC China Compulsory Certification, GB4943
AU/NZ AU/NZ 60950.1
VEC50 Series
www.xppower.com
AC-DC Power Supplies
Mechanical Details
03 May 19
1. All dimensions are shown in inches (mm), Tolerance is 0.04” (±1.0) max except
output lead.
2. Weight: 0.54 lbs (245 g) approx.
3. Output connector is barrel type with 11 mm length, 5.5 mm dia. outer, 2.5 mm dia.
inner with center + and outer shell - polarity.
Notes
Power Cord for C14 inlet, Order
Part:
UK - UK-MAINS-IEC
European - EU-MAINS-IEC
US - US-MAINS-IEC
Power Cord for C6 inlet, Order Part:
UK - UK-MAINS-5
European - EU-MAINS-5
US - US-MAINS-5
4.58
(116.3)
1
2.06
(52.4)
0.89
(22.7)
0.4
(10.0)
0.43
(11.0)
3.94
1.57 ±0.08
(40.0 ±2.0)
Cable length: 47.2 ± 0.8” (1200 mm ±20 mm)
(100.0)
C
IEC320-C14
1.23
(31.3)
2
0.89
(22.7)
Core Diameter: 0.79” ± 0.08” (20mm ±2 mm)
Optional IEC320-C6