BCS Series Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
TXXHXXXHXHXXHXXX No OE POSITIONS x Ioo[2 54] No OF POSITIONS ROLARIZING OPTION IMOLD TO POSITION ’EEE‘ffi'g‘ I © (CUT TO POSITION 1 mm 25] , SEE NOTE A] FLAIING SPECIFICATIONS (SEE TABLE I) (No OE POSX map 54]) 4 IOD[2 54]) 7T MATTE TIN CONTACTA 7L Iou‘ LIGHT SELECTIVE 050“ 27] REF MATTE TIN ON TAIL ,50 VF 3p“ FLASH SELECTTVE (3 W MATTE TIN ON TAIL I00 [2 54] REF 75 30y“ SELECTIVE GOLD MATTE TIN ON TAIL T 7H sou” HEAVV GOLD IN su“ GOLD ON TAIL 75M 30p" SELECTIVE GOLD MATTE TIN ON TAIL rTM MATTE TIN CONTACT A 200[5 as] REE 7W IOu“ LIGHTSELECWE BODV SPECTFICATION i MATTE TIN ON TAIL '5 VFM 3p” FLASH SELECTIVE GOLD IN CONTACT AREA, VD I00 [2 54] REF MATTE TIN ON TAIL VLTL my” LIGHT SELECTIVE GOLD IN CONTACT AREA, j T TIN LEAD (90m: MSG/a) ON TAIL was I 5mm SPEC sum SPEC coNrIwTaeI comwnn SDE(SEEFIGI) SSIMXS crasrotrx 7* Anne (SEE ns I) SSMxxn cresrmrx T STE (SEE FIG aI SSMXXVS Cresrwx © 290 [7 37] roTE (SEE FIG aI SSMXXrD cramrxxx I I9 [3 02] REF CONTACT #1 SHE (SEE FIG 2) BCHXXVS crsern5x (SEE NOTE 9) DVHE ISEE FIG 2) 31:erer (>5me sipEIsssFIGII mm mm“ ”mm” 55W.) mm mm (SEE FIG II smug mm a 06[Ié]© rDrDErBEISEEFIG’H ssMxer crasrmrx A ‘P I DII© rsrPErBE(sEEFIr34)ssNLxxrsrBE OIL—max 2' MAX SWAV rDrFErBE(SEE m4) SSMxxn CrIWiflX j CONTACT #T W 2‘ MAX SWAV DE! DE BE IN EITHER DIRECTION " W72 MAX 5W“ FIG IISEE NOTE III SECT‘ON,‘ SECTION BCSVIXXVXVDVDE BCSVIXXVXVSVDE POSITTON OI POSTTTON 0T POSTTION OT
DECIMALS ANGLES
.XX:
.01[0.3] 2
.XXX:
.005[0.13]
.XXXX:
.0020[0.051]
TOLERANCES ARE:
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
BCS-1XX-XXX-X-XX-XXX
No OF POSITIONS
-01 THRU -50
BODY SPECIFICATION
-S: SINGLE ROW (SEE TABLE 1)
-D: DOUBLE ROW (SEE TABLE 1)
PLATING SPECIFICATIONS
(SEE TABLE 1)
POLARIZING OPTION
INSERT PK-06-N INTO SPECIFIED
POS AND BREAK OFF TAB
(NOT AVAILABLE FOR -BE OPTION)
ENTRY SPECIFICATION
-DE: DUAL ENTRY (SEE TABLE 1)
-TE: TOP ENTRY (SEE TABLE 1)
-HE: HORIZONTAL ENTRY (SEE TABLE 1)
-PE: PASS-THROUGH ENTRY (SEE TABLE 1)
-DE-BE: (SEE TABLE 1)
-PE-BE: (SEE TABLE 1)
-T: MATTE TIN CONTACT AND TAIL
-L: 10µ" LIGHT SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-F: 3µ" FLASH SELECTIVE GOLD CONTACT AREA,
MATTE TIN ON TAIL
-S: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-H: 30µ" HEAVY GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-SM: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-TM: MATTE TIN CONTACT AND TAIL
-LM: 10µ" LIGHT SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-FM: 3µ" FLASH SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-LTL:
10µ’’ LIGHT SELECTIVE GOLD IN CONTACT AREA,
TIN LEAD (90/10 +/-5%) ON TAIL
.119 3.02
(SEE NOTE 9)
2
MAX SWAY
IN EITHER DIRECTION
C
-DE/-DE-BE
FIG 1(SEE NOTE 11)
(CUT TO POSITION: ±.010[.25] - SEE NOTE 4)
No OF POSITIONS x .100[2.54]
(MOLD TO POSITION: )
.100
REF
2.54
(No OF POS x .100[2.54]) - (.100[2.54])
.050
REF
1.27
"B"
"B"
-01
-02 -50
-49
+.000[0.00]
-.005[0.13]
C
(-DE TAIL ORIENTATION)
POSITION 01 POSITION 01
(-HE TAIL ORIENTATION)
POSITION 01
POSITION 01
.200
REF
5.08
.100
REF
2.54
"A"
"A"
-49
-50 -02
-01
.290 7.37
REF
.16 4.1
2
MAX SWAY
SECTION "A"-"A"
CONTACT #1
BCS-1XX-X-D-DE
C
.06 1.6
2
MAX SWAY
SECTION "B"-"B"
C
BCS-1XX-X-S-DE
CONTACT #1
C
(-TE TAIL ORIENTATION)
(-PE TAIL ORIENTATION)
SHEET OF
MATERIAL:
BOX CONNECTOR SOCKET STRIP
BY:
BCS-1XX-XXX-X-XX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
KOLB
09/12/1991
3
1
SHEET SCALE: 2:1
INSULATOR: GLASS FILLED LCP UL 94 VO, COLOR: BLACK
CONTACT: PHOS. BRONZE
F:\DWG\MISC\MKTG\BCS-1XX-XXX-X-XX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
NOTES:
1. REPRESENTS CRITICAL DIM. FOR STATISTICAL PROCESS CONTROL.
2. MINIMUM PUSHOUT FORCE TO BE: 1 LB.
3. [ ] DIMENSIONS ARE IN MILLIMETERS.
4. MINIMUM WALL THICKNESS ON CUT PARTS: .009 [0.23].
5. CUT PARTS TO BE SYMMETRICAL ABOUT
C
L
.
6. 1st POSITION WILL ALWAYS POINT UP ON TOP VIEW AS SHOWN.
7. 1 THROUGH 4 POSITIONS ARE TO BE LAYER PACKAGED, 5 THROUGH
50 POSITIONS ARE TO BE TUBED FOR ALL ENTRY SPECIFCATION EXCEPT
BCS-S-HE AND BCS-D-HE. FOR BCS-S-HE AND BCS-D-HE, 1 THROUGH 3
POSITIONS ARE TO BE LAYER PACKAGED, 4 THROUGH 50 POSITIONS ARE TO BE TUBED.
8. DAMAGE TO THE CUT SURFACE CAN NOT EFFECT LEAD-IN OF THE CORES.
9. MAXIMUM VARIATION WITHIN A ROW: .006 [0.15].
MAXIMUM VARIATION FROM ROW TO ROW: .012 [0.30].
10. MAXIMUM CUT FLASH: .015 [0.38].
11. CHAMFERED END-WALLS MAY OR MAY NOT BE PRESENT ON ONE OR BOTH ENDS OF
FINISHED GOOD.
REVISION CD
HO[2 79] REF ”C”<— _="" tt="" ‘_="" _="" t25[3="" 18]="" ref="" ©147[="" [373]="" gr="" 320[813]="" chfl="" ref="" l="" t43[363]="" ©="" [nfprocess="" rere="" 1="" contact="" if="" t="" ‘="" i:"[="" i="" m5[03s]="" ref="" ]="" f="" g.="" _.="" 2'="" max="" swav="" [etther="" dtrectton]="" ,.="" 7="" 2'maxswav="" *="" ”[79]="" *©="" [n="" etther="" d]rect]on="" ,="" ,="" ,="" ,="" .="" .="" bcstxxxshe="" 12573;:[3‘5334]="" m="" see="" note="" h="" @="" contact="" w="" 'he="" ©="" 252231635332]="" a]="=" 320[s="" [3]="" contact="" #2="" ref="" .2="." ]="" a]="" l="" vso[3ev]="" m="" fdfhe="" .7="" (no="" of="" max="" mo[254]}="" ,="" [can="" 54]="" a=""><7 (no="" of="" max="" mo[254]}:ooe[0="" 20]="" h="" h="" 50="" 05o[127]="" ref="" a="" *="" $="" d‘="" 4-1="" r="" 3m[738]="" 2'="" max="" swav="" [n="" enher="" dtrection="" [.7="" bcsr]="" xxfxfdfhe="" flflflflfififlflfiflgi="" o7oo[v="" 779]="" mo[2="" 54]="" ref="" ref="" la="" ,,,‘="" .="" ‘t="" r015[033]="" ref="" [="" on="" t="" t="" 225="" [5="" 72]="" 2'="" max="" sway="" ref="" t="" '="" [em—1e]?="" direction]="" own="" 40154]="" v2srm5[awu;m="" ©3v0'3li[78733i32]="" a="" *="" contact="" #l="" ©122[3m]="" contact="" #t="" ]o[2="" 59]©="" 2'="" max="" sway="" (either="" dtrectton="" cc)="" r"="" ,="" 2'max="" swav="" [etther="" directton]="" bcsr]="" xxfxxxfdfte="" fig="" 3="" bcsr]="" xxfxfsvte="" contact="" 4%]="" contact="" #l="" 293[="" 744]="" ref="" ©12810]o[3="" 25:0="" 254]="" »[="" 3o[73]="" ][e©="" l25:0]0[3="" 25:0="" 254]="" ©="" bcsftxxfxxxfdfpe="" bcsmx'x's'pe="" fig="" 4="" fpe/vpefbe="" [see="" sheet="" 3="" for="" [nfproce="" eta:="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.210 5.33
REF
(NO. OF POS x .100[2.54])±.008[0.20]
.225 5.72
REF
(NO. OF POS x .100[2.54]) - .100[2.54]
.050
REF
1.27
.100
REF
2.54
2
MAX SWAY
IN EITHER DIRECTION
"D"
"D"
01
50
BCS-1XX-X-D-HE
.320 8.13
REF
2
MAX SWAY
(EITHER DIRECTION)
2
MAX SWAY
(EITHER DIRECTION)
02
49
C C
SEE NOTE 11
.110
REF
2.79
.125
REF
3.18
2
MAX SWAY
IN EITHER DIRECTION
"C"
"C"
-01 -50
.320 8.13
REF
.143 3.63
.147 3.73
IN-PROCESS
-S-HE
C
C
.150 3.81
.250
-
.003
+
.005 6.35
-
0.076
+
0.127
CONTACT #2
CONTACT #1
C
C
IN-PROCESS
-D-HE
.290 7.37
REF
.122 3.10
.10 2.59
CONTACT #1
C
C
.122 3.10
CONTACT #1
BCS-1XX-X-S-TE
BCS-1XX-XXX-D-TE
FIG 4
-PE/-PE-BE
(SEE SHEET 3 FOR IN-PROCESS)
C
.293
REF
7.44
.30 7.6
.128
±.010
3.25
±0.254
CONTACT #1
C
C
.128
±.010
3.25
±0.254
.20 5.1
CONTACT #1
C
C
.015
REF
0.38
.31 7.9
.125
-
.015
+
.010 3.18
-
0.381
+
0.254
2
MAX SWAY
(EITHER DIRECTION)
SECTION "C"-"C"
CONTACT # 1
C
.310 7.88
.310
-
.010
+
.015 7.87
-
0.254
+
0.381
.125
-
.015
+
.010 3.16
-
0.381
+
0.254
.015 0.38
REF
.0700 1.779
REF
2
MAX SWAY
(EITHER DIRECTION)
SECTION "D"-"D"
C
FIG 2
-HE
FIG 3
-TE
BCS-1XX-XXX-D-PE
BCS-1XX-X-S-PE
BCS-1XX-X-S-HE
SHEET OF
BOX CONNECTOR SOCKET STRIP
BY:
BCS-1XX-XXX-X-XX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
KOLB
09/12/1991
3
2
SHEET SCALE: 2:1
REVISION CD
F:\DWG\MISC\MKTG\BCS-1XX-XXX-X-XX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
\NiPROCESS INiFVROCESS 1 4i [4A7] © *f 701 UHUEDUKEKEE BCSVSVDE BCSVSVDEVBE PH 724704738 702 HOW BCSVDVPE BCSVDVPE BCSVDVPEVBE BCSVDVPEVDEVBE F'T717247017127 INVPROCESS 2 BCSVSVTE PT 1 24 20439 BC INiFROCESS I INVFROCESS gflflflflflflflg I—N PROCESS 2 j *1 445[ 1131]]REFL ”LIBEIUEUEHE PART NUMBER TUBE PLUG BCS-S-DE PT»3—24»01»D1 TP-OB (2) BCS-D-DE PT-1-24-01-15 TP-03(Z) BCS—S-TE PT-1—24-01-24 TP-24(2) BCSVDVTE PT71724701722 TPVD3(2) BCS-S»HE PT»1-24»O4»38 TP-03(2) BCS-D-HE PT—1-24—01-127 TP-03 (2) BCS—S-PE F'T-1—24-20-09 TP-03(2) BCSVDVPE PT71724701715 TPVD3(2) BCS-S-DEEE PT-3—24»01-01 TP-03(2) PT-1-24-01-15 TP-03 (2) PT-1—24-20-09 TP-03 (2) P74240145 TPVDS (2) Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.176 4.47
IN-PROCESS 1
C
.176 4.47
IN-PROCESS 1
C
-01
-02 -50
-49
-S-PE-BE: (SAME AS -S-PE EXCEPT AS SHOWN)
-D-PE-BE: (SAME AS -D-PE)
PT-1-24-01-15
BCS-D-PE
BCS-D-PE
BCS-D-PE-BE
BCS-D-PE-DE-BE
BCS-S-DE
BCS-S-DE-BE
PT-3-24-01-01
PT-1-24-04-38
BCS-S-HE
(SEE NOTE 7)
BCS-D-HE
(SEE NOTE 7)
PT-1-24-01-22
BCS-D-TE
PT-1-24-01-24
BCS-S-TE
.544
REF
13.83
IN-PROCESS 2
.445
REF
11.31
IN-PROCESS 2
-02 -50
-49
-01
(SEE NOTE 6)
-01
-02
-50
-49
-S-BE: (SAME AS FIG 1 EXCEPT AS SHOWN
-D-BE: (SAME AS FIG 1)
-49
-50 -01
-02
PT-1-24-20-09
BCS-S-PE
BCS-S-PE-BE
PT-1-24-01-127
IN-PROCESS
BCS-1XX-X-D-PE
(SAME FOR -BE)
IN-PROCESS
BCS-1XX-X-S-PE
(SAME FOR -BE)
SHEET OF
BOX CONNECTOR SOCKET STRIP
BY:
BCS-1XX-XXX-X-XX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
KOLB
09/12/1991
3
3
SHEET SCALE: 2:1
REVISION CD
F:\DWG\MISC\MKTG\BCS-1XX-XXX-X-XX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

CONN RCPT 7POS 0.1 GOLD PCB R/A
Available Quantity: 4,123
Unit Price: 2.12
CONN RCPT 6POS 0.1 GOLD PCB R/A
Available Quantity: 1,388
Unit Price: 1.94
CONN RCPT 2POS 0.1 GOLD PCB R/A
Available Quantity: 1,269
Unit Price: 0.72
CONN RCPT 1POS GOLD PCB R/A
Available Quantity: 975
Unit Price: 0.41
CONN RCPT 9POS 0.1 GOLD PCB R/A
Available Quantity: 401
Unit Price: 2.72
CONN RCPT 50POS 0.1 GOLD PCB
Available Quantity: 200
Unit Price: 16.76
CONN RCPT 20POS 0.1 GOLD PCB R/A
Available Quantity: 10
Unit Price: 5.6
CONN RCPT 21POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 5.87
CONN RCPT 19POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 5.32
CONN RCPT 18POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 5.03
CONN RCPT 17POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 4.76
CONN RCPT 16POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 4.47
CONN RCPT 15POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 4.2
CONN RCPT 14POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 3.92
CONN RCPT 13POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 3.64
CONN RCPT 12POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 3.63
CONN RCPT 11POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 3.32
CONN RCPT 10POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 3.02
CONN RCPT 8POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 2.42
CONN RCPT 5POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 1.62
CONN RCPT 4POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 1.29
CONN RCPT 3POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 1.07
CONN RCPT 49POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 11.22
CONN RCPT 48POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 10.99
CONN RCPT 47POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 11.23
CONN RCPT 46POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 10.99
CONN RCPT 45POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 10.75
CONN RCPT 44POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 10.51
CONN RCPT 43POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 10.26
CONN RCPT 42POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 10.03