1544282 Drawing Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
ms DRAW‘NG \s UNPUBUSHED RELEASED FDR wane/mm ('97 mmws RESERVED v m uEscmwnoN lr‘1 w~ J.BR\GHT 22/08/1 1 HK MGREENER 22/08/1 1 WD 22/ D.PENN|NGTON 08/11 RODUCT 5ch H>H>H>H»H NTS
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
LOC DIST
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
EECR-11-018847
13/09/11
JB MG
FECR-11-019441
22/09/11
JB MG
GECR-13-005845
04/04/13
MG DP
2011
2011 TE CONNECTIVITY
B -
J.BRIGHT 22/08/11
22/08/11
M.GREENER
22/08/11
mm D.PENNINGTON SIL CONTACT
-
-
0.05 --
--
-
0.5 -
SEE ABOVE. - -
00779
1544282 -
Customer Drawing NTS 1 1 G
2.54±0.03
1.2 0.03
9.7
REF.
2.5
2.5
0.5
0.9
+0.08
-0.02
13
+0.05
-0.10
18.1±0.1
1.3
+0.1
0
45°
0.25
+0.03
-0.02
0.5
+0.10
-0.05
30°
+7
-3
0.1±0.02
1.1
1.7±0.1
15°
2.3
0.8
+0.10
-0.05
0.8±0.03
0.3
0.3
1.25
14
+0.10
-0.05
R0.25
R0.6
R0.2
1.3
+0.1
0
0.85±0.05
0.35
+0.35
-0.05
R1.5
1.9
12
0.9
R0.1
1.14 MIN.
0 Sn over Ni 1544282-2
0 Sn 1544282-1
REELING FINISH PART NUMBER
DIRECTION
DIRECTION OF
TOP OF REEL
DIRECTION "1"
CONTACTS
UPWARDS
DIRECTION "0"
CONTACTS
DOWN
NOTE
BOWING: AFTER UPPER TIE BAR REMOVAL- 1.5mm MAX. FOR 500mm
PITCH: AFTER UPPER TIE BAR REMOVAL- 2.54 0.127
1
2
3
4
5
6
7
8
9
22
21
30
31
33
34
35
36
37
10
11
32
38
12
13 14
15
16
17
18 20
39
40
41
42
43
19
44
SEE DETAIL A
DETAIL A
SCALE 23:1
SCALE 4:1

Products related to this Datasheet

SIL CONTACT Y1 THROUGH HOLE
Available Quantity: 0
Unit Price: 0.01636