0936010690 Datasheet by Molex

View All Related Products | Download PDF Datasheet
moleX' one company ) a world of innwation 0936010690 GWconnem Heavy Duty Connemors (HDO Drawi n PDF RoHS Oeniiicme of Compliance (PDF: 93601 GWconnect Heavy Duty Connectors HDC) EU FloHS China RoHS REACH SVHC Halogen-Free Status Comact US 93601
This document was generated on 08/19/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0936010690
Status: Active
Overview: GWconnect Heavy Duty Connectors (HDC)
Description: GWconnect STD - Standard, Single Lever Coupler, Polyamide, with 1 Lever, Top Entry,
Size 3A «21x21», M20 Thread, Grey White
Documents:
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA 256883
UL E249674
General
Product Family Industrial Connectors / Enclosures
Series 93601
Comments IP67 with screw gasket., IP67 with screw gasket.
Component Size 3A «21x21»
Component Type Single Lever Coupler
Exclude SD Check Yes
IP Rating IP66
Overview GWconnect Heavy Duty Connectors (HDC)
Product Category Heavy Duty Connectors
Product Name GWconnect
Standard ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN
61984
Type STD
UPC 887191842776
Physical
Entry Location Top
Flammability UL 94V-0
Hood Color Grey White RAL 9002
Lock to Mating Part Yes
Material - Hood Polyamide
Material - Lever Polyamide
Net Weight 15.000/g
Number of Levers 1
Packaging Type Bag
Thread Size M20
Thread Type (M) Metric
Electrical
Voltage - Maximum 230V / 400V
Material Info
Engineering Number 7803.6231.0
Reference - Drawing Numbers
Sales Drawing 936010690-000
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Not Reviewed
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
93601 Series
Use With
Size 3A «21x21» S-A, S-D, and S-Q Inserts
This document was generated on 08/19/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

HOOD TOP ENTRY WITH LEVER PLASTI
Available Quantity: 89
Unit Price: 5.1