0936010687 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex one company )a world 0! mnmatron w GWconnecI Heavy Duty Connectors (HDC RoHS Certificate 01 Comgliance PDF EU ELV 93601 EU RoHS China ROHS REACH SVHC GWconnect Heavy Duty Connectors HDC) Halogen-Free m Contact US 93601
This document was generated on 08/19/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0936010687
Status: Active
Overview: GWconnect Heavy Duty Connectors (HDC)
Description: GWconnect STD - Standard, Single Lever Hood, Die-cast Aluminum, with 2 Pegs, Side
Entry, Size 3A «21x21», M20 Thread, Grey
Documents:
RoHS Certificate of Compliance (PDF)
Agency Certification
CSA 256883
UL E249674
General
Product Family Industrial Connectors / Enclosures
Series 93601
Comments IP67 with screw gasket., IP67 with screw gasket.
Component Size 3A «21x21»
Component Type Single Lever Hood
Exclude SD Check Yes
IP Rating IP66
Overview GWconnect Heavy Duty Connectors (HDC)
Product Category Heavy Duty Connectors
Product Name GWconnect
Standard ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN
61984
Type STD
UPC 887191842745
Physical
Entry Location Side
Hood Coating Polyester Powder
Hood Color GREY RAL 7037
Lock to Mating Part Yes
Material - Hood Die-cast Aluminum
Material - Peg Die-cast Aluminum
Net Weight 20.900/g
Number of Pegs 2
Packaging Type Bag
Thread Size M20
Thread Type (M) Metric
Electrical
Voltage - Maximum 230V / 400V
Material Info
Engineering Number 7803.6230.0
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
93601 Series
Use With
Size 3A «21x21» S-A, S-D, and S-Q Inserts
This document was generated on 08/19/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

HOOD SIDE ENTRY, METAL TYPE
Available Quantity: 1
Unit Price: 13.99