0936010177 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex one company ) a world 0! Innovahov‘ w GWconnecI Heavy Duty Connectors HDC RoHS Certificate 01 Comgliance PDF 93601 GWconnect Heavy Duty Connectors HDC EU ELV EU RoHS China RoHS REACH SVHC Mm Status Contact US
This document was generated on 04/12/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0936010177
Status: Active
Overview: GWconnect Heavy Duty Connectors (HDC)
Description: GWconnect Turned Crimp Contact for 16A Inserts and Modules, Female, Silver (Ag)
Plated Copper Alloy, 1.50mm² (16 AWG), 100 per Bag
Documents:
RoHS Certificate of Compliance (PDF)
Agency Certification
CSA 256883
UL E249674
General
Product Family Industrial Connectors / Enclosures
Series 93601
Contact Type Turned Crimp
Exclude SD Check Yes
Overview GWconnect Heavy Duty Connectors (HDC)
Product Category Contacts
Product Name GWconnect
UPC 887191874951
Physical
Gender Female
Material - Contact Copper Alloy
Material - Plating Silver
Net Weight 1.450/g
Number of Grooves 2
Packaging Type Bag
Stripping Length 7.50mm
Wire Size AWG 16
Wire Size mm² 1.50
Electrical
Current - Maximum per Contact 16.0A
Material Info
Engineering Number 7300.6243.0
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant with
Exemption 6(c)
REACH SVHC
Contained Per -
ED/88/2018 (15
January 2019)
Lead
Halogen-Free
Status
Not Reviewed
For more information, please visit Contact US
China ROHS 50 Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
93601 Series
Mates With
93601 Male Turned Crimp Contact
Use With
S-AC, S-EC, S-EE, S-EEE, S-EHV,S-Q, S-
QD, and S-M Inserts
This document was generated on 04/12/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

CONTACT H.D. CRIMP SOCKET 16AWG
Available Quantity: 431
Unit Price: 1.12