44/0414 Drawing Datasheet by TE Connectivity Raychem Cable Protection

View All Related Products | Download PDF Datasheet
Users should evaluate the suitability of this product for their application. Specifications are subject to change without notice.
Tyco Electronics Corporation also reserves the right to make changes in materials or processing, which do not affect compliance with any specification, without notification to Buyer.
1/ COLORS AND COLOR CODE DESIGNATORS SHALL BE IN ACCORDANCE WITH MIL-STD-681. OTHER CODES AND SUFFIXES MAY BE
ADDED TO THE PART NUMBER. AS NECESSARY, TO CAPTURE ANY ADDITIONAL REQUIREMENTS IMPOSED BY THE PURCHASE ORDER.
Page 1 of 2
Raychem, TE Connectivity, TE connectivity (logo) and TE (logo) are trademarks. Raychem Wire & Cable
501 Oakside Avenue
Redwood City, CA 94063-3800
Phone: 1-800-227-8816
Fax: 1-650-361-6297
DIMENSIONS ARE IN INCHES, AND UNLESS OTHERWISE DESIGNATED ARE NOMINAL.
THIS SPECIFICATION SHEET TAKES PRECEDENCE OVER DOCUMENTS REFERENCED HEREIN.
REFERENCED DOCUMENTS SHALL BE OF THE ISSUE IN EFFECT ON DATE OF INVITATION FOR BID.
© 2011 Tyco Electronics Corporation,. All rights reserved.
TABLE I. CONSTRUCTION DETAILS
PART NUMBER
1/
WIRE
SIZE
(AWG)
CONDUCTOR
STRANDING
(number x AWG)
MAXIMUM
DIAMETER OF
STRANDED
CONDUCTOR
(in.)
FINISHED WIRE
MAXIMUM
RESISTANCE
AT 20°C
(ohms/1000 ft)
DIAMETER
(in.)
MAXIMUM
WEIGHT
(lbs/1000 ft.)
44/0414-26-* 26 7 x 34 .021 44.8 .033 ± .002 1.3
44/0414-24-* 24 19 x 36 .025 28.4 .039 ± .002 2.0
44/0414-22-* 22 19 x 34 .032 17.5 .046 ± .002 3.0
44/0414-20-* 20 19 x 32 .040 10.7 .054 ± .002 4.5
CONDUCTOR - SILVER-COATED HIGH-STRENGTH
COPPER ALLOY
PRIMARY INSULATION - RADIATION-CROSSLINKED,
EXTRUDED POLYALKENE
JACKET - RADIATION-CROSSLINKED,
MODIFIED PVDF
Thickness: .003 ± .001 in.
SPECIFICATION CONTROL DRAWING 44/0414
WIRE, RADIATION-CROSSLINKED, POLYALKENE-INSULATED,
LIGHTWEIGHT, OUTER SPACE, 600 VOLT 5-25-11 G
This specification sheet forms a part of the latest issue of Raychem Specification 44.
TABLE II. PERFORMANCE DETAILS
PART NUMBER
1/
BEND TESTING
MANDREL DIAMETER
(inch) (± 3%)
WEIGHT
(lb) (± 3%)
IMMERSION
LIFE CYCLE AND
ACCELERATED AGING
COLD
BEND WRAP RADIATION
RESISTANCE
IMMERSION AND
ACCELERATED AGING
LIFE
CYCLE
COLD
BEND
44/0414-26-* .500 .500 .250 .750 .125 .125 .500
44/0414-24-* .500 .500 .250 1.00 .185 .125 .500
44/0414-22-* .750 .750 .375 1.00 .185 .185 1.00
44/0414-20-* .750 .750 .375 1.25 .185 .185 1.00
'3' TE
SPECIFICATION CONTROL DRAWING Page 2 of 2 G44/0414
SCD Number
Revision
TEMPERATURE RATING: 135°C
Maximum continuous conductor temperature
VOLTAGE RATING: 600 volts (rms) at sea level
ACCELERATED AGING: 225 ± 2°C for 6 hours
BLOCKING: 150 ± 2°C for 24 hours
COLOR: White preferred
FLAMMABILITY: 30 seconds (maximum); 3 in. (maximum); no flaming of facial tissue
HUMIDITY RESISTANCE: Insulation Resistance, 5000 megohms for 1000 ft. (minimum)
IDENTIFICATION AND COLOR STRIPING DURABILITY:
125 cycles (250 strokes) (minimum), 500 g weight
IMMERSION: Diameter increase 5% (maximum); no cracking, no dielectric breakdown.
INSULATION ELONGATION AND TENSILE STRENGTH:
Primary Insulation,
Elongation, 150% (minimum)
Tensile Strength, 2500 lbf/in² (minimum)
INSULATION FLAWS:
Primary Insulation,
Spark Test, 1.5 kV (rms)
Impulse Dielectric Test, 6.0 kV (peak)
Finished Wire,
Spark Test, 3.0 kV (rms) at 3 kHz
Impulse Dielectric Test, 8.0 kV (peak)
INSULATION RESISTANCE: 5000 megohms for 1000 ft. (minimum)
LIFE CYCLE: 200 ± 2°C for 120 hours
LOW TEMPERATURE-COLD BEND: -65 ± 2°C for 4 hours
RADIATION RESISTANCE: 500 megarads
SHRINKAGE: 225 ± 2°C, 0.125 in. (maximum) in 12 in.
SMOKE TEST: 165 ± 2°C, no visible smoke.
SURFACE RESISTANCE: 500 megohms-in. (minimum), both readings
THERMAL SHOCK RESISTANCE: 135 ± 2°C, 0.060 in. (maximum)
VACUUM STABILITY:
Total Mass Loss (TML), 1.00% (maximum)
Volatile Condensable Material (VCM), 0.10% (maximum)
VOLTAGE WITHSTAND (Post Environmental):
2500 volts (rms), 60 Hz, 5 minutes; except for the following
AWG 26-24 Life Cycle only: 600 volts (rms), 60 Hz, 5 minutes
WICKING: 2.25 in. (maximum)
PART NUMBER: The "*" in the part numbers on page 1 shall be replaced by color code designators.
1/ Example: AWG 20, white: 44/0414-20-9
AWG 20, white with black stripe: 44/0414-20-90
1/ See footer section on page 1
WIRE RATINGS AND ADDITIONAL REQUIREMENTS

Products related to this Datasheet

HOOK-UP DL WALL STRND 20AWG WHT
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 22AWG WHT
Available Quantity: 0
Unit Price: 4.12111
HOOK-UP DL WALL STRND 24AWG BLK
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 24AWG BLK
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 24AWG BLK
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 24AWG BLK
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 24AWG RED
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 24AWG RED
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 24AWG ORG
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 24AWG GRN
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 24AWG BLU
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 24AWG BLU
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 24AWG WHT
Available Quantity: 0
Unit Price: 3.44621
HOOK-UP DL WALL STRND 24AWG WHT
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 24AWG WHT
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 24AWG WHT
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 24AWG WHT
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 24AWG WHT
Available Quantity: 0
Unit Price: 3.96315
HOOK-UP DL WALL STRND 24AWG WHT
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 24AWG WHT
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 24AWG WHT
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG BLK
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG BLK
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG BLK
Available Quantity: 0
Unit Price: 3.0755
HOOK-UP DL WALL STRND 26AWG RED
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG RED
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG RED
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG ORG
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG ORG
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG YLW
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG GRN
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG BLU
Available Quantity: 0
Unit Price: 0
HOOK-UP DUAL STRND 26AWG VIOLET
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG GRY
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG GRY
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG WHT
Available Quantity: 0
Unit Price: 2.6351
HOOK-UP DL WALL STRND 26AWG WHT
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG WHT
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG WHT
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG WHT
Available Quantity: 0
Unit Price: 3.94237
HOOK-UP DL WALL STRND 26AWG WHT
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG WHT
Available Quantity: 0
Unit Price: 0
HOOK-UP DL WALL STRND 26AWG WHT
Available Quantity: 0
Unit Price: 3.0304
HOOK-UP DL WALL STRND 24AWG WHT
Available Quantity: 0
Unit Price: 3.96315