PDA100W-yyyGB Datasheet by Phihong USA

View All Related Products | Download PDF Datasheet
PHIHONG 0“ US Featu o o o o o o o o o o 0 at o h 1 ac]!
Revised 4/15/2015
WWW.PHIHONG.COM
100W Constant Current LED Driver
PDA100W LED Power Supply with 0-10V Dimming
Features
OVP, OTP Short and Open Circuit
Protections
IP66 Rated
108-304VAC Input Range
Brownout Protection
Wide Operating Temperature Range
High Efficiency
0.9 Power Factor Correction & THD 20%
Applications
General Lighting
Outdoor Lighting
Street Lighting
Architectural Lighting
Safety Approvals
cUL/UL 8750
Mechanical Characteristics
Length: 241mm (9.49in)
Height: 39mm (1.54in)
Width: 59mm (2.32in)
Weight: 1050g (37.04oz)
Output Specifications
Phihong is not responsible for any error, and reserves the right to make changes without notice. Please visit our website at
www.phihong.com for the most up-to-date specifications and contact information.
Model
DC Output Voltage
Output
Current
Output
Power
Typ.
Max.
PDA100W-700GB
136V
143V
700mA
100W
PDA100W-1A0GB
95V
100V
1050mA
100W
PDA100W-1A4GB
58V
72V
1400mA
100W
PDA100W-1A8GB
45V
57V
1750mA
100W
PDA100W-2A1GB
36V
48V
2100mA
100W
PDA100W Characteristics
WWW.PHIHONG.COM
Input:
AC Input Voltage Range
108VAC to 304VAC
Nominal AC Input Voltage
120 to 277VAC
AC Input Frequency
47~63Hz
Maximum Input Current
1.26A
Leakage Current
0.75mA maximum at 120VAC Input
Inrush Current
< 80A
OUTPUT:
Power Factor
≥ 0.9
Output Current Ripple
<105mA (p-p)
Efficiency
Model
Typical Efficiency
PDA100W-700GB
91%
PDA100W-1A0GB
91%
PDA100W-1A4GB
89%
PDA100W-1A8GB
89%
PDA100W-2A1GB
89%
Turn-on Delay Time
<0.5s maximum at nominal AC Power ON
Environmental:
Temperature
Operation Tc -40 to 83°C
Non-operation -40 to +90°C
Operating Humidity 5 to 98%
Dimming Grounding
Dim(-) and Vout(-) must never be connected
together to ensure proper operation and isolation
requirements
EMC
FCC Part 15 Class A
Immunity
IEC61000-4-2
IEC61000-4-5
IEC61000-4-11
IEC61000-3-2 Class C
Input Over Current Protection
The input power line will be fused with a 3.15A fuse
Short-Circuit Protection
The Driver will withstand a short circuit across the outputs
without damage.
Over Temperature Protection
The load will drop by 50% automatically if the case
temperature exceeds the recommended limit.
Over Voltage Protection
During no load condition, the over voltage protection
trigger level should be less than 195Vrms.
Dielectric Withstand (Hi-pot) Test
Primary to secondary: 4242VDC for 1 minute, 5.5mA
Insulation Resistance
Primary to secondary: >5M Ohm 500VDC, 1 Minute
Wire Connections
Position
Terminal
Color
Specification
Length
Line
Black
AWG18 Solid Wire
390mm
Neutral
White
AWG18 Solid Wire
390mm
Ground
Green/Yellow
AWG18 Solid Wire
390mm
Vout+
Red
AWG18 Solid Wire
390mm
Vout-
Blue
AWG18 Solid Wire
390mm
20V
Yellow
AWG22 Solid Wire
390mm
Dim+
Violet
AWG22 Solid Wire
390mm
Dim-
Grey
AWG22 Solid Wire
390mm
Warranty
5 Years
MODEL LABEL / ~ 2,4,1, vmow . vIthr can L511 . % >¥‘ a“): vmowmew : am
Dimension Diagram Unit:mm
WWW.PHIHONG.COM
‘ om, . LOAD g j. g , ,2: 4 / .: / Lam _..u...y Von .m 105 m a LIFE YME (HHS) w a a m u m o zswaswusosswssmuwssso TEMPERATURE (“(2)
Power Factor vs. Load Total Harmonic Distortion vs. Load
Efficiency vs. Load for PDA100W-700GB Lifetime vs. Tc
Dimming Curve
PDA100W Characteristics
WWW.PHIHONG.COM

Products related to this Datasheet

LED DRIVER CC AC/DC 34-57V 1.75A
Available Quantity: 0
Unit Price: 0
LED DRIVER CC AC/DC 46-72V 1.4A
Available Quantity: 0
Unit Price: 0
LED DRIVER CC AC/DC 34-57V 1.75A
Available Quantity: 0
Unit Price: 0
LED DRIVER CC AC/DC 30-48V 2.1A
Available Quantity: 0
Unit Price: 0
LED DVR CC AC/DC 93-143V 700MA
Available Quantity: 0
Unit Price: 0