PDA075B-T700G Datasheet by Phihong USA

View All Related Products | Download PDF Datasheet
I PHIHONG c‘flus cl! Me
Revised 3/24/2015
WWW.PHIHONG.COM
75W LED Driver with 3 Channel Constant Current Outputs
PDA075W LED Power Supply
Channel 1~3
Phihong is not responsible for any error, and reserves the right to make changes without notice. Please visit our website at
www.phihong.com for the most up-to-date specifications and contact information.
Features
Class 2 Output per UL1310
IP66
OVP and Short-Circuit Protection
3 Channel Output
THD <20% & 0.9 Power Factor
Brownout Protection
Applications
Troffers
Safety Approvals
cUL/UL/ UL8750
Class 2 Output per UL1310
Mechanical Characteristics
Length: 242mm (9.53in)
Height: 30.5mm (1.2in)
Width: 43.5mm (1.71in)
Weight: 650g
Output Specifications
Model
DC Output Voltage
Output
Current
Output
Power
Typ.
Max.
PDA075B-T700G
31V
33V
700mA
25W
PDA075B-T700G Characteristics
WWW.PHIHONG.COM
INPUT:
AC Input Voltage
108~304VAC
Nominal AC Input Voltage
120~277VAC
Maximum Input Current
0.82A (RMS) at 108Vac, 60Hz
Leakage Current
0.75mA maximum at 277VAC
AC Inrush Current
<100A at 277VAC, 60 Hz
Power Factor
≥ 0.9
THD
< 20%
Ripple (Ch1~Ch3)
240mA p-p
Turn on/off Time
3 seconds maximum at nominal AC input
0.5 seconds maximum at nominal AC input
Efficiency
81% at 120VAC
83% at 277VAC
Typical Efficiency 85%
Environmental:
Temperature
Operating 0 to Tc +70°C
Non-operation -40 to +85°C
Operating Humidity 10% to 95%
EMC
FCC 47 CFR Part 15, Class A
Immunity
IEC61000-4-2
IEC61000-4-5
IEC61000-4-11
Dielectric Withstand (Hi-pot) Test
Primary to secondary: 3000VAC for 1 minute, 10mA
Insulation Resistance
Primary to secondary: >5M Ohm 500VDC, 1 Minute
Short-Circuit Protection
Auto-Recovery
Open Circuit and Output Over-voltage
Protection
Max Voltage Limit 42V
Input / Output Connections
Position
Terminal
Color
Specification
Length
Input
Black
AWG16 Solid Wire
660mm
White
AWG16 Solid Wire
660mm
Output
Red(+)
AWG18 Solid Wire
250mm
Blue(-)
AWG18 Solid Wire
250mm
Warranty
5 Years
2132 MODEL LABEL 242.0 a j [[BARCODE 1] [ 9: 228.0 226 0 :- 435 OFL -306-
PDA075B-T700G Dimesino Diagram unit: mm
WWW.PHIHONG.COM
060 l/ +Inavan +Iznv" oso +m~m ' a 117V:- DA!) 50 so 70 so 90 mo lOADIM 105 ‘ 90 LOAD rm w: IIME «mm 8 S zaaasswassassenasmuw Itmvtmuntm on m m m m In m m m m m m \m mpmvmuauw Y ND oNbc-m LOADW 15 +mxw h: +nnvn - new +177w< 12="" )0="" 40="" sd="" 60="" 70="" so="" 50="" 100="" [dad="" 1'01="" nnumcvm="" +10“-="" 70="" +|1mm="" +zmvx="" 65="" .‘="" 17m.="" 10="" 20="" 30="" no="" so="" 50="" lo="" 30="" on="" mo="" mmm="" mo="" bu="" 4a="" m="" a="" «in="" 7:0="" 720="" rm="" 0="" so="" so="" 70="" so="" 87="" ame-[nhimplhavurl="" i‘d="">
PDA075B-T700G Typical Characteristics
WWW.PHIHONG.COM
Power Factor vs. Load Total Harmonic Distortion vs. Load
Lifetime vs. Tc Efficiency vs. Load
Static Characteristic: Load vs. Input Voltage Derating Curve: Load vs Ta
Temperature Rating

Products related to this Datasheet

LED DRIVER CC AC/DC 28-33V .7A
Available Quantity: 0
Unit Price: 0