INCI—ES MILLI R
5104 MIN MAX MIN MAX
A .105 209 4.70 5.50
M 107 HR 7 50 3 (In
5 035 009 0 90 I 25
51 091 105 2.50 2.70
b2 “0 ‘25 2 EU 3 2D
c 020 055 0.50 0.05
D 1012 1015 2570 25 30
E .775 709 19 70 20.53
6 215050 5 45 1331:
L .750 007 10.50 20 53
L1 091 105 2 50 z 70
N" ‘22 ‘38 3 ID 3 5:)
o .225 244 5 so 5 20
01 .345 .552 a 80 9.29
w 150 155 5 00 4 20
001 071 007 I 00 2 20
s 225 .244 5 50 5 20
LY ‘1
J I
l 'I
I. .IU
INCHES WILLIMETERS
5”" MIN MAX MIN MAX
A .190 .205 4.03 5.21
AI .090 .100 2.29 2.54
A2 .075 £85 131 2.15
5 045 055 1.14 1.40
52 .075 .fl87 1,91 2.20
M .115 .125 2.92 3.20
c .024 031 0.00
D .019 .040 21.34
DI .550 .590 1551 17.53
02 .035 .050 0.09 1.27
E .520 .535 15.75 15.13
21 .520 .550 13.00 1422
e 215 0:0 5 45 0::
L .780 .810 19.51 20.57
LI .150 .17: 3.51 4.32
0 220 244 559 e 20
R .170 .190 4.32 4.03
IXYS Reserves the Right to Change Limits, Test Conditions, and Dimensions.
IXFK120N65X2
IXFX120N65X2
Note 1. Pulse test, t 300s, duty cycle, d 2%.
IXYS MOSFETs and IGBTs are covered 4,835,592 4,931,844 5,049,961 5,237,481 6,162,665 6,404,065 B1 6,683,344 6,727,585 7,005,734 B2 7,157,338B2
by one or more of the following U.S. patents: 4,860,072 5,017,508 5,063,307 5,381,025 6,259,123 B1 6,534,343 6,710,405 B2 6,759,692 7,063,975 B2
4,881,106 5,034,796 5,187,117 5,486,715 6,306,728 B1 6,583,505 6,710,463 6,771,478 B2 7,071,537
Source-Drain Diode
Symbol Test Conditions Characteristic Values
(TJ = 25C, Unless Otherwise Specified) Min. Typ. Max.
ISVGS = 0V 120 A
ISM Repetitive, Pulse Width Limited by TJM 480 A
VSD IF = IS , VGS = 0V, Note 1 1.4 V
trr 220 ns
QRM 2.3 μC
IRM 21.0 A
IF = 60A, -di/dt = 100A/s
VR = 100V, VGS = 0V
Symbol Test Conditions Characteristic Values
(TJ = 25C, Unless Otherwise Specified) Min. Typ. Max
gfs VDS = 10V, ID = 0.5 • ID25, Note 1 46 76 S
RGi Gate Input Resistance 0.74
Ciss 14 nF
Coss VGS = 0V, VDS = 25V, f = 1MHz 8700 pF
Crss 5.5 pF
Co(er) 455 pF
Co(tr) 1930 pF
td(on) 39 ns
tr 26 ns
td(off) 82 ns
tf 12 ns
Qg(on) 240 nC
Qgs VGS = 10V, VDS = 0.5 • VDSS, ID = 0.5 • ID25 87 nC
Qgd 65 nC
RthJC 0.10C/W
RthCS 0.15C/W
Resistive Switching Times
VGS = 10V, VDS = 0.5 • VDSS, ID = 0.5 • ID25
RG = 1(External)
Effective Output Capacitance
Energy related
Time related
VGS = 0V
VDS = 0.8 • VDSS
PRELIMINARY TECHNICAL INFORMATION
The product presented herein is under development. The Technical Specifications offered are
derived from a subjective evaluation of the design, based upon prior knowledge and experi-
ence, and constitute a "considered reflection" of the anticipated result. IXYS reserves the right
to change limits, test conditions, and dimensions without notice.
Terminals: 1 - Gate
2,4 - Drain
3 - Source
PLUS 247TM Outline
TO-264 Outline
Terminals: 1 = Gate
2,4 = Drain
3 = Source
b
Q
D
R
EA
S
R1
x2 b2
b1 A1
L1
31 2
L
c
e
40P
e
Q1
1 2 3 4
b
C
L
D
R
Q
E
A
A1
L1
D2
D1
E1
A2
b2 2 PLCS
3 PLCS 2 PLCS
b4
BACK SIDE