678D Series Datasheet by Vishay Sprague

View All Related Products | Download PDF Datasheet
VISHAY. ,, m wk «3% ‘ a‘ummumcagsllfilvlshayLom www.v\shay.com/doc?91000
678D
www.vishay.com Vishay Sprague
Revision: 18-Jul-16 1Document Number: 42055
For technical questions, contact: aluminumcaps4@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Aluminum Capacitors
105 °C, Miniature, Radial Lead
FEATURES
Improved SMPS output capacitors
Highest ripple current ratings per case size
High CV
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
QUICK REFERENCE DATA
DESCRIPTION VALUE
Nominal case size
Ø D x L in inches [mm]
0.394 x 0.472 [10.0 x 12.0]
to 0.709 x 1.575 [18.0 x 40.0]
Operating temperature -55 °C to +105 °C
Rated capacitance range, CR33 μF to 6800 μF
Tolerance on CR± 20 %
Rated voltage range, UR6.3 WVDC to 63 WVDC
Termination 2 and 3 radial leads and axial
mount.
Life validation test at 105 °C
4000 h (0.512" [13.0] diameter):
3000 h (0.394" [10.0] diameter):
CAP 20 % (6.3 WVDC to
25 WVDC),
15 % (40 WVDC to 63 WVDC)
from initial measurement.
ESR 1.3 x initial
specified limit.
DCL 2 x initial specified limit.
Shelf life at 105 °C
1000 h: CAP 20 %
(6.3 WVDC to 25 WVDC),
15 % (40 WVDC to 63 WVDC)
from initial measurements.
ESR 1.3 x initial
specified limit.
DC leakage current
I = 0.01 CV (2 min charge time)
I = 0.03 CV (1 min charge time)
I in μA, C in μF, V in Volts
RIPPLE CURRENT MULTIPLIERS
TEMPERATURE
AMBIENT TEMPERATURE MULTIPLIERS
+105 °C 1.0
+85 °C 2.2
+75 °C 2.7
+65 °C 3.0
FREQUENCY (Hz)
WV
DC
50 TO 60 100 TO 120 300 TO 400 1K TO 19K 20K TO 200K
6.3 to 63 0.60 0.70 0.75 0.82 1.0
LOW TEMPERATURE PERFORMANCE
CAPACITANCE RATIO C-55 °C / C+25 °C MINIMUM AT 120 Hz
MAXIMUM
CAPACITANCE
CHANGE
VOLTAGE MULTIPLIER
6.3 V to 16 V 0.75
25 V to 63 V 0.85
MAXIMUM
IMPEDANCE
CHANGE
VOLTAGE MULTIPLIER
6.3 V to 16 V 2.0
25 V to 63 V 1.5
ESL (TYPICAL VALUES AT 1 MHz TO 10 MHz)
NOMINAL
DIAMETER
0.394
[10.0]
0.512
[13.0]
0.630
[16.0]
0.709
[18.0]
TYPICAL ESL (nH) 4.0 7.0 10.0 12.0
Available
VISHAY. 009 a‘ummumcagslmlvwshaymom www.v\shay,com/doc?91000
678D
www.vishay.com Vishay Sprague
Revision: 18-Jul-16 2Document Number: 42055
For technical questions, contact: aluminumcaps4@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
BULK SPECIFICATIONS in millimeters
TERMINAL CODE C
TERMINAL CODE J (1)
TERMINAL CODE D
TERMINAL CODE O (2)
Notes
Positive terminal
Negative terminal
No charge potential
(1) Available for 12.5 mm, 16 mm, and 18 mm diameter units
(2) Available for 12.5 mm, 16 mm, and 18 mm diameter units with epoxy end-seal
S
D
7.1 min.
Sleeve
9.5 min.
WL
+
-
S
D
L25 min.25 min.
25 min.
+
-NC
Sleeve
W
15 min.
W
20 min. L
S
D
+
-
Sleeve
S
D
7.1 ± 1.6
5.0 ± 1.6
9.5 ± 1.6
T
WL
+
-
Third lead may fall
within ± 20° of C
L
NC
Sleeve
DIMENSIONS in inches [millimeters]
CASE
CODE
NOMINAL STYLES 2 AND 4 STYLES 3 AND 5 LEAD SPACING LEAD DIAMETER
D L D (max.) L (max.) D (max.) L (max.) S ± 0.024
[0.60]
T ± 0.020
[0.50] NOMINAL AWG
CC 0.394 [10.0] 0.512 [13.0] 0.413 [10.5] 0.563 [14.3] 0.413 [10.5] 0.630 [16.0] 0.197 [5.0] n/a 0.025 [0.63] 22
CD 0.394 [10.0] 0.630 [16.0] 0.413 [10.5] 0.669 [17.0] 0.413 [10.5] 0.740 [18.8] 0.197 [5.0] n/a 0.025 [0.63] 22
CG 0.394 [10.0] 0.787 [20.0] 0.413 [10.5] 0.846 [21.5] 0.413 [10.5] 0.906 [23.0] 0.197 [5.0] n/a 0.025 [0.63] 22
DG 0.492 [12.5] 0.787 [20.0] 0.512 [13.0] 0.846 [21.5] 0.512 [13.0] 0.906 [23.0] 0.197 [5.0] 0.098 [2.5] 0.032 [0.81] 20
DK 0.492 [12.5] 0.984 [25.0] 0.512 [13.0] 1.043 [26.5] 0.512 [13.0] 1.142 [29.0] 0.197 [5.0] 0.098 [2.5] 0.032 [0.81] 20
DM 0.492 [12.5] 1.043 [26.5] 0.512 [13.0] 1.102 [28.0] 0.512 [13.0] 1.161 [29.5] 0.197 [5.0] 0.098 [2.5] 0.032 [0.81] 20
DT 0.492 [12.5] 1.319 [33.5] 0.512 [13.0] 1.346 [34.2] 0.512 [13.0] 1.417 [36.0] 0.197 [5.0] 0.098 [2.5] 0.032 [0.81] 20
DS 0.492 [12.5] 1.673 [42.5] 0.512 [13.0] 1.720 [43.7] 0.512 [13.0] 1.791 [45.5] 0.197 [5.0] 0.098 [2.5] 0.032 [0.81] 20
EK 0.630 [16.0] 0.984 [25.0] 0.650 [16.5] 1.031 [26.2] 0.650 [16.5] 1.098 [27.9] 0.295 [7.5] 0.150 [3.8] 0.032 [0.81] 20
EN 0.630 [16.0] 1.260 [32.0] 0.650 [16.5] 1.319 [33.5] 0.650 [16.5] 1.417 [36.0] 0.295 [7.5] 0.150 [3.8] 0.032 [0.81] 20
ER 0.630 [16.0] 1.417 [36.0] 0.650 [16.5] 1.476 [37.5] 0.650 [16.5] 1.575 [40.0] 0.295 [7.5] 0.150 [3.8] 0.032 [0.81] 20
EU 0.630 [16.0] 1.575 [40.0] 0.650 [16.5] 1.642 [41.7] 0.650 [16.5] 1.669 [42.4] 0.295 [7.5] 0.150 [3.8] 0.032 [0.81] 20
FR 0.709 [18.0] 1.417 [36.0] 0.728 [18.5] 1.476 [37.5] 0.728 [18.5] 1.575 [40.0] 0.295 [7.5] 0.150 [3.8] 0.032 [0.81] 20
FV 0.709 [18.0] 1.575 [40.0] 0.728 [18.5] 1.653 [42.0] 0.728 [18.5] 1.693 [43.0] 0.295 [7.5] 0.150 [3.8] 0.032 [0.81] 20
+
-
NC
— VISHAY. V ‘L 1747‘ A» + a‘ummumcagslmlvwshayLom www.v\shay.com/doc?91000
678D
www.vishay.com Vishay Sprague
Revision: 18-Jul-16 3Document Number: 42055
For technical questions, contact: aluminumcaps4@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPE AND REEL, SPECIFICATIONS TO EIA-468D in inches [millimeters]
Formed Leads
Unformed (Straight) Leads
Note
(3) Available as special order.
DIMENSIONS in inches [millimeters] AND PACKAGING QUANTITIES
CASE SIZE F LEAD SPACING STD. QTY/REEL
0.236 x 0.453 [6.0 x 11.0] 0.197 [5.0] 800
0.315 x 0.472 [8.0 x 12.0] 0.197 [5.0] 700
DIMENSIONS in inches [millimeters] AND PACKAGING QUANTITIES
CASE SIZE F LEAD SPACING STD. QTY/REEL
0.236 x 0.453 [6.0 x 11.0] 0.098 [2.5] 800
0.315 x 0.472 [8.0 x 12.0] 0.140 (1) [3.5] 700
0.394 x 0.512 [10.0 x 13.0] 0.197 [5.0] 500
0.394 x 0.630 [10.0 x 16.0] 0.197 [5.0] 500
0.394 x 0.787 [10.0 x 20.0] 0.197 [5.0] 500
P
K
HF
P0d
D0
W0W
L1
H0
P
D0
HF
P0
L1
W0W
d
f
VISHAY. a‘ummumcagsaamshamom www.v\shay,com/doc?91000
678D
www.vishay.com Vishay Sprague
Revision: 18-Jul-16 4Document Number: 42055
For technical questions, contact: aluminumcaps4@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Terminal code “I” = tape and reel. Terminal code “+” = tape and ammo.
Positive leader is standard. Negative leader is available by special order.
ORDERING EXAMPLE
Electrolytic capacitor 678D series: 678D 108 M 6R3 DG 3 D
Note
For lead (Pb)-free / RoHS compliant products add suffix “E3” to part number.
Example: 678D108M6R3DG3DE3
DIMENSIONS in inches [millimeters]
ITEM
CASE SIZE (DIAMETER x LENGTH)
0.236 x 0.433
[6.0 x 11.0]
0.315 x 0.472
[8.0 x 12.0]
0.394 x 0.512
[10.0 x 13.0]
0.394 x 0.630
[10.0 x 16.0]
0.394 x 0.787
[10.0 x 20.0]
d - Lead-wire diameter 0.025 [0.63] 0.025 [0.63] 0.025 [0.63] 0.025 [0.63] 0.025 [0.63]
P - Pitch of component 0.500 [12.7] 0.500 [12.7] 0.500 [12.7] 0.500 [12.7] 0.500 [12.7]
P0 - Feed hole pitch 0.500 [12.7] 0.500 [12.7] 0.500 [12.7] 0.500 [12.7] 0.500 [12.7]
F - Lead-to-lead distance 0.197 [5.0] 0.197 [5.0] 0.197 [5.0] 0.197 [5.0] 0.197 [5.0]
K - Clinch height 0.098 [2.5] 0.157 [4.0] n/a n/a n/a
H - Height of component from tape center 0.728 [18.5] 0.787 [20.0] 0.906 [23.0] 0.906 [23.0] 0.906 [23.0]
H0 - Lead-wire clinch height 0.630 [16.0] 0.630 [16.0] n/a n/a n/a
W - Tape width 0.709 [18.0] 0.709 [18.0] 0.709 [18.0] 0.709 [18.0] 0.709 [18.0]
W0 - Hold down tape width 0.591 [15.0] 0.591 [15.0] 0.591 [15.0] 0.591 [15.0] 0.591 [15.0]
D0 - Feed hole diameter 0.157 [4.0] 0.157 [4.0] 0.157 [4.0] 0.157 [4.0] 0.157 [4.0]
t - Total tape thickness 0.028 [0.7] 0.028 [0.7] 0.028 [0.7] 0.028 [0.7] 0.028 [0.7]
L1 - Maximum lead protrusion 0.118 [3.0] 0.118 [3.0] 0.118 [3.0] 0.118 [3.0] 0.118 [3.0]
DESCRIPTION
CODE EXPLANATION
678D Product type
108 Capacitance value (1000 μF)
M Tolerance (M = ± 20 %)
6R3 Voltage rating at 105 °C (6R3 = 6.3 V)
DG Can size (see Dimensions table)
3 Sleeve and sealing (3 = P.V.C. sleeve w/epoxy end seal)
D Terminal code / packaging (D = bulk; straight leads)
ELECTRICAL DATA AND ORDERING INFORMATION
CAPACITANCE
(μF) PART NUMBER NOMINAL CASE SIZE
D x L
MAX. ESR
AT +25 °C ()
MAX. RIPPLE
AT +105 °C (A)
MAX.
IMPEDANCE
AT +25 °C ()
100 kHz
20 Hz 20 kHz 20 kHz to 100 kHz
6.3 WVDC at 105 °C, SURGE = 9 V
330.0 678D337M6R3CC3D 0.394 x 0.512 [10.0 x 13.0] 0.540 0.213 0.36 0.213
470.0 678D477M6R3CD3D 0.394 x 0.630 [10.0 x 16.0] 0.340 0.133 0.49 0.132
1000.0 678D108M6R3DG3D 0.492 x 0.787 [12.5 x 20.0] 0.200 0.071 0.83 0.070
2200.0 678D228M6R3EK3D 0.630 x 0.984 [16.0 x 25.0] 0.110 0.041 1.36 0.045
3300.0 678D338M6R3DS3D 0.492 x 1.673 [12.5 x 42.5] 0.067 0.031 1.67 0.032
4700.0 678D478M6R3FR3D 0.709 x 1.417 [18.0 x 36.0] 0.066 0.029 2.02 0.031
10 WVDC AT 105 °C, SURGE = 13 V
330.0 678D337M010CD3D 0.394 x 0.630 [10.0 x 16.0] 0.350 0.135 0.46 0.134
470.0 678D477M010CG3D 0.394 x 0.787 [10.0 x 20.0] 0.235 0.092 0.63 0.090
1000.0 678D108M010DM3D 0.492 x 1.043 [12.5 x 26.5] 0.120 0.062 0.98 0.061
2200.0 678D228M010EK3D 0.630 x 0.984 [16.0 x 25.0] 0.115 0.042 1.52 0.046
3300.0 678D338M010EN3D 0.630 x 1.260 [16.0 x 32.0] 0.085 0.038 1.56 0.041
4700.0 678D487M010FR3D 0.709 x 1.417 [18.0 x 36.0] 0.070 0.031 1.97 0.033
VISHAY. a‘ummumcagsaamshamom www.v\shay,com/doc?91000
678D
www.vishay.com Vishay Sprague
Revision: 18-Jul-16 5Document Number: 42055
For technical questions, contact: aluminumcaps4@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Statements about product lifetime are based on calculations and internal testing. They should only be interpreted as estimations. Also due to external factors, the
lifetime in the field application may deviate from the calculated lifetime. In general, nothing stated herein shall be construed as a guarantee of durability.
16 WVDC AT 105 °C, SURGE = 20 V
220.0 678D227M016CC3D 0.394 x 0.512 [10.0 x 13.0] 0.585 0.217 0.40 0.217
330.0 678D337M016CD3D 0.394 x 0.630 [10.0 x 16.0] 0.370 0.137 0.52 0.136
470.0 678D477M016CG3D 0.394 x 0.787 [10.0 x 20.0] 0.250 0.098 0.70 0.094
1000.0 678D108M016DM3D 0.492 x 1.043 [12.5 x 26.5] 0.130 0.066 1.00 0.065
2200.0 678D228M016ER3D 0.630 x 1.417 [16.0 x 36.0] 0.074 0.032 1.78 0.034
3300.0 678D338M016FR3D 0.709 x 1.417 [18.0 x 36.0] 0.074 0.032 1.94 0.034
20 WVDC AT 105 °C, SURGE = 30 V
220.0 678D227M020CD3D 0.394 x 0.630 [10.0 x 16.0] 0.380 0.150 0.41 0.148
330.0 678D337M020CG3D 0.394 x 0.787 [10.0 x 20.0] 0.270 0.100 0.61 0.098
470.0 678D477M020DG3D 0.492 x 0.787 [12.5 x 20.0] 0.250 0.077 0.45 0.075
1000.0 678D108M020DT3D 0.492 x 1.280 [12.5 x 33.5] 0.115 0.048 0.78 0.045
2200.0 678D228M020ER3D 0.630 x 1.417 [16.0 x 36.0] 0.077 0.032 1.80 0.034
3300.0 678D338M020FV3D 0.709 x 1.575 [18.0 x 40.0] 0.061 0.026 2.25 0.028
25 WVDC AT 105 °C, SURGE = 35 V
100.0 678D107M025CC3D 0.394 x 0.512 [10.0 x 13.0] 0.700 0.250 0.32 0.250
220.0 678D227M025CG3D 0.394 x 0.787 [10.0 x 20.0] 0.300 0.105 0.59 0.100
330.0 678D337M025DG3D 0.492 x 0.787 [12.5 x 20.0] 0.270 0.078 0.79 0.076
470.0 678D477M025DM3D 0.492 x 1.043 [12.5 x 26.5] 0.160 0.067 0.97 0.068
1000.0 678D108M025DS3D 0.492 x 1.673 [12.5 x 42.5] 0.090 0.034 1.60 0.036
2200.0 678D228M025FV3D 0.709 x 1.575 [18.0 x 40.0] 0.062 0.026 2.22 0.028
40 WVDC AT 105 °C, SURGE = 55 V
47.0 678D476M040CC3D 0.394 x 0.512 [10.0 x 13.0] 0.950 0.265 0.28 0.265
100.0 678D107M040CD3D 0.394 x 0.630 [10.0 x 16.0] 0.580 0.165 0.38 0.165
330.0 678D337M040DM3D 0.492 x 1.043 [12.5 x 26.5] 0.200 0.068 0.93 0.070
470.0 678D477M040EK3D 0.630 x 0.984 [16.0 x 25.0] 0.133 0.046 1.28 0.050
1000.0 678D108M040ER3D 0.630 x 1.417 [16.0 x 36.0] 0.080 0.033 1.76 0.035
50 WVDC AT 105 °C, SURGE = 75 V
47.0 678D476M050CC3D 0.394 x 0.512 [10.0 x 13.0] 1.250 0.275 0.28 0.275
100.0 678D107M050CG3D 0.394 x 0.787 [10.0 x 20.0] 0.520 0.115 0.57 0.112
220.0 678D227M050DM3D 0.472 x 1.043 [12.5 x 26.5] 0.240 0.069 0.93 0.071
330.0 678D337M050EK3D 0.630 x 0.984 [16.0 x 25.0] 0.150 0.048 1.26 0.052
470.0 678D477M050DS3D 0.492 x 1.673 [12.5 x 42.5] 0.110 0.036 1.55 0.039
1000.0 678D108M050FV3D 0.709 x 1.575 [18.0 x 40.0] 0.077 0.028 2.15 0.032
63 WVDC AT 105 °C, SURGE = 80 V
33.0 678D336M063CC3D 0.394 x 0.512 [10.0 x 13.0] 1.600 0.288 0.27 0.288
47.0 678D476M063CD3D 0.394 x 0.630 [10.0 x 16.0] 1.000 0.180 0.37 0.180
100.0 678D107M063DG3D 0.492 x 0.787 [12.5 x 20.0] 0.450 0.093 0.72 0.090
220.0 678D227M063DT3D 0.492 x 1.280 [12.5 x 33.5] 0.160 0.055 1.10 0.054
220.0 678D227M063EK3D 0.630 x 0.984 [16.0 x 25.0] 0.170 0.050 1.23 0.054
330.0 678D337M063DS3D 0.492 x 1.673 [12.5 x 42.5] 0.130 0.038 1.51 0.040
470.0 678D477M063ER3D 0.630 x 1.417 [16.0 x 36.0] 0.120 0.035 1.70 0.038
ELECTRICAL DATA AND ORDERING INFORMATION
CAPACITANCE
(μF) PART NUMBER NOMINAL CASE SIZE
D x L
MAX. ESR
AT +25 °C ()
MAX. RIPPLE
AT +105 °C (A)
MAX.
IMPEDANCE
AT +25 °C ()
100 kHz
20 Hz 20 kHz 20 kHz to 100 kHz
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP ALUM 1000UF 20% 40V RADIAL
Available Quantity: 210
Unit Price: 9.94
CAP ALUM 100UF 20% 63V RADIAL
Available Quantity: 0
Unit Price: 11.87762
CAP ALUM 1000UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 5.4737
CAP ALUM 1000UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 4.88507
CAP ALUM 1000UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 6.47654
CAP ALUM 1000UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 4.88507
CAP ALUM 1000UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 4.9554
CAP ALUM 1000UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 4.88507
CAP ALUM 1000UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 5.37521
CAP ALUM 1000UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 5.23685
CAP ALUM 1000UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 4.88507
CAP ALUM 1000UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 5.58159
CAP ALUM 1000UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 6.47654
CAP ALUM 1000UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 6.47654
CAP ALUM 1000UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 6.55157
CAP ALUM 1000UF 20% 20V RADIAL
Available Quantity: 0
Unit Price: 5.58159
CAP ALUM 1000UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 5.37525
CAP ALUM 1000UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 10.2714
CAP ALUM 1000UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 9.30329
CAP ALUM 1000UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 21.34748
CAP ALUM 1000UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 4.74668
CAP ALUM 1000UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 6.60196
CAP ALUM 120UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 4.25891
CAP ALUM 120UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 4.67637
CAP ALUM 1200UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 5.37525
CAP ALUM 150UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 3.90947
CAP ALUM 150UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 3.9798
CAP ALUM 1500UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 5.37525
CAP ALUM 1500UF 20% 40V RADIAL
Available Quantity: 0
Unit Price: 18.41698
CAP ALUM 1500UF 20% 40V RADIAL
Available Quantity: 0
Unit Price: 9.30329