Ripac Vario Series Datasheet by Wakefield-Vette

View All Related Products | Download PDF Datasheet
wakefieId—velte :11 %11 m %.a
SUBRACKS
Ripac VARIO
Ripac Vario 3 U, 6 U, 9 U
Material/surface finish:
Side panels:
2.5 mm aluminum, clear-chromated
flanges and horizontal rails:
Extruded aluminum section,
clear-chromated
Supply includes:
Flanges, side panels,
horizontal rails, threaded
inserts, insulating strips
or Z rails.
Tests:
Shock and vibration tested to:
IEC 600-68-2-6 test Fc
IEC 600-68-2-27 test Ea
Standards:
Ripac subracks are based on
the system dimensions of
IEC 60 297-3.
H1
T2
T1
B2
B1
H1
T2
T1
B2
B1
H1
T2
T1
B2
B1
123
Top: for backplane
Bottom: for connector
1
Top: for backplane
Bottom: for connector
2
Top: for backplane
Bottom: for connector
3
A
A
A
A
C1+G
C1+G
C3
C3
A
A
C1+G
C1+G
D1+G
A
A
C3
C3
D2
A
A
C3
D2
D2
C3
AC1+G
D1+G
D1+G
AC1+G
Order No.
U 3 3 6 6 9 9
Height (H1) mm 132 265.35 398.70
B1
mm B2
HP Side panel
(T1) mm T2
mm
Max.
PCB depth
mm For connector
IEC 60 603-2 IEC 60 603-2 IEC 60 603-2
482.6
(19˝) 84
185 160 160 3684.020 3684.034 3684.043 3684.056
225 200 160 3684.021 3684.035 3684.044 3684.057
245 220 220 3684.022 3684.036 3684.045 3684.058
285 260 220 3684.023 3685.281 3684.046
305 280 280 3685.231 3685.233 3685.238 3685.240
345 320 280 3684.024 – 3684.047 – 3684.051 3684.059
365 340 340 3685.232 3685.234 3685.239
405 380 340 3684.025 – 3684.048 – 3684.052 3684.060
465 440 400 3684.026 – 3684.049 – 3684.053 3684.061
525 500 400 3684.027 – 3684.050 – 3684.054 –
585 560 400 3684.055 –
123
For backplane For backplane For backplane For connector For connector
upgradeable
B = Width
T = Depth
wakefieId—vette
SUBRACKS
Ripac VARIO
Ripac Vario 4 U, 7 U
Material/surface finish:
Side panels:
2.5 mm aluminum, clear-chromated
Flanges and horizontal rails:
Extruded aluminum section, clear-chromated
Supply includes:
Flanges, side panels,
horizontal rails, threaded
inserts, insulating strips
or Z rails.
Tests:
Shock and vibration tested to:
IEC 600-68-2-6 test Fc
IEC 600-68-2-27 test Ea
Standards:
Ripac subracks are based on
the system dimensions of
IEC 60 297-3.
H1
H2
T2
T1
B2
B1
H2
T2
T1
B2
B1
H1 H2
T2
T1
B2
B1
H2 1H2H
12
4
H1
H2
T2
T1
B2
B1
3
Top: for backplane
Bottom: for connector
1Top: for backplane
Bottom: for connector
2Top: for backplane
(6 U + 1 U)
Bottom: for backplane
(6 U + 2 x 1/2 U)
3
4
A
A
C1+G
C1+G
A
A
C3
C3
A
A
C1+G
C1+G
A
A
C3
C3
A
A
C1+G
C1+G
D1+G
A
A
C1+G
C1+G
D1+G
Order No.
U
(H1 + H2) 4
(3 + 1) 4
(3 + 1) 4
(3 + 2 x 1/2) 4
(3 + 2 x 1/2) 7
(6 + 1) 7
(6 + 2 x 1/2)
B1
mm B2
HP Side panel
(T1) mm T2
mm
Max.
PCB depth
mm IEC 60 603-2 IEC 60 603-2
482.6
(19˝) 84
245 220 220 3685.235 –
285 260 220 3684.028 3684.037 3684.031 3684.040
305 280 280 3685.236 –
345 320 280 3684.029 3684.038 3684.032 3684.041
365 340 340 3685.237 –
405 380 340 3684.030 3684.039 3684.033 3684.042 3684.064 3684.062
465 440 400 3684.065 3684.063
1 2 3 4
For backplane For backplane For backplane For backplaneFor connector For connector
upgradeable
B = Width
T = Depth
ELECTRONIC PACKAGING SYSTEMS

Products related to this Datasheet

SUBRACK VARIO 4U(3+1)/84HP/245MM
Available Quantity: 7
Unit Price: 176.16
SUBRACK VARIO 3U/84HP/245MM
Available Quantity: 5
Unit Price: 174.22
SUBRACK VARIO 3U/84HP/225MM
Available Quantity: 2
Unit Price: 157.97
SUBRACK VARIO 3U/84HP/185MM
Available Quantity: 2
Unit Price: 167.52
SUBRACK VARIO 3U/84HP/185MM
Available Quantity: 1
Unit Price: 153.9
SUBRACK VARIO 3U/84HP/305MM
Available Quantity: 1
Unit Price: 159.71
SUBRACK VARIO 3U/84HP/245MM
Available Quantity: 0
Unit Price: 160.36333
SUBRACK VARIO 3U/84HP/405MM
Available Quantity: 0
Unit Price: 173.81
SUBRACK VARIO 6U/84HP/185MM
Available Quantity: 0
Unit Price: 217.14
SUBRACK VARIO 6U/84HP/245MM
Available Quantity: 0
Unit Price: 231.84
SUBRACK VARIO 3U/84HP/365MM
Available Quantity: 0
Unit Price: 164.71667