ARJ-205 Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
lmanrnN mm rm “’3“ m It Try ‘? 5 “m K m :“I mm. 5 “=2— : I 3 $3; 14 m. m " mm a m. ir‘ § mu» 42 m)- 'g J1 m W / V_ / 5mm LED writ-"9n Funam'VMX) m: m "—9,— 12 mfl+ u a”. seam 25v 22. VII" man My 2," mammmm EABRACON m Pawm/Lmkmg Mam
• Support 1000 Base-T applications w LEDs
• Extended Temperature (-40°C~85°C)
• Applicable for Ethernet Switch, Servers, & Access Point Routers
• Provides signal conditioning, EMI suppression and signal isolation
• Shorter body design for tight spacing area
APPLICATIONS:
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
STANDARD SPECIFICATIONS
ARJ-205
16.26 x 13.84 x 21.59mm
RoHS/RoHS II Compliant
SCHEMATICS
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 07.01.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
RJ45 1000 Base-T, Single Port w/ LEDs, Extended Temperature
Parameters
Minimum
Typical
Maximum
Units
Notes
Operating Temperature -40 +85 °C
Storage Temperature
-40
+85
°C
Turn Ratio (± 5%) 1CT:1CT
Tx
1CT:1CT
Rx
Inductance (OCL) 350 µH 100KHz/0.1V@8mA
Insertion Loss
-1.2
dB 0.3-100MHz
Return Loss
-16
dB
1-30MHz
-13.5
40MHz
-11.5
50MHz
-10
60-80MHz
Cross Talk
-40
dB
30MHz
-36
60MHz
-30
100MHz
DCMR
-35
dB
30MHz
-32
60MHz
-30
100MHz
Hi-Pot
1500Vrms/0.5mA/60Sec or 1650Vrms/0.5mA/2Sec
Pri to Sec
• Compliant with IEEE802.3 standard
• Designed for Network Interface Cards(NIC),
LAN-on-Motherboard(LOM) amd PC applications
Ethernet Switch, Servers, & Access Point Routers
• High performance for maximum EMI suppression
• 350µH minimum OCL with 8mA bias current
• RoHS peak wave solder temperature 260°C
FEATURES:
lDfi RM 1 ran-FHA a g Bi .5 mm.” 1 3 S 7 v1 70 ++++ W 243*“; 1%)} i 21m, 20/; «3- a .fl. 1 NH {Hz-:2" [5. 60 0A PC Board Layout Componen'. Side Shaun *—I6. 26 1“» ZIVEB “AX F\ F\ E Juwuluumlx j I E E ‘ and mu ,1] c 3_ L: mm D - flL \ nght | i LED JUHIH Ill UM LED _ ‘J 3:8: ——l_|=l ——¢2.54_+_o,2n 11.43 ‘-1fl.90 —fi‘89i0.20 TEMPERATURE (-c) so~1ao so 120 TIME (Sec) PIN TEMPERATURE A. Preheaflng a. Soldering c. Gradual Cooung EABRACON
MECHANICAL DIMENSIONS
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 07.01.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Peak temperature (Tp) : 250± 10oC
Peak temperature (Tp) time : 5sec max
WAVE SOLDERING PROFILE
ARJ-205
16.26 x 13.84 x 21.59mm
RoHS/RoHS II Compliant
Dimensions: mm (Unless otherwise specified, all tolerances are ±0.25)
RJ45 1000 Base-T, Single Port w/ LEDs, Extended Temperature
Unit=cm 2.31:0.2 DDDDDD DDDDDD DDDDDD DDDDDD DDDDDD DDDDDD DDDDDD SUBBED DDDDDD DDDDDD m. cum. 5 _ 29.410 .5 m. EABRACON
|
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
PACKING:
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 07.01.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Peak temperature(Tp) time : 5sec max
ATTENTION:
Abracon Corporation’s products are COTS Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated,
Auto
motive Applications. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application
requiring high reliability
where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme
opera
ting environment, written consent and authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
Packaging Material: PET
Dimensions: cm
RJ45 1000 Base-T, Single Port w/ LEDs, Extended Temperature
ARJ-205
16.26 x 13.84 x 21.59mm
RoHS/RoHS II Compliant
Packing: (60 pcs/tray)
Outer carton unit (optional): 1320 pcs/ 22 Trays/box

Products related to this Datasheet

CONN JACK 1PORT 1000 BASE-T PCB
Available Quantity: 684
Unit Price: 10.62