USD

BLP2016SM-GTR Drawing Datasheet by MPD (Memory Protection Devices)

View All Related Products | Download PDF Datasheet
‘<—23.12 [0.91]—»="" mum-imam="" i="" i="" 'n'="" 9.94="" [0.39]="" g="" %=""> 15.10 [0.59] J]. m 2.75 [0.11] 3.10 [0.12] SPECIFICATIONS: " Holder material- 30% glass reinforced Liquid Crystal Polymer resin, UL File No. E123598, UL94V—0 Date SYM REVISION RECORD AUTH DR. CK. 06/21/13 A Upda|ed PBC Layout T E E 5 10.67 [0.42] 2.16 [0.0235] l_ 2.79 [0.11];I P2175 [0935]!» PCB LAYOUT " Color: White ' Contacts : 0.020" thick Stainless steel 301, 3/4 hard , GOLD FLASH over nickel Tolerance * Temperature range: -40“C to +280“C (Except I! noted) Vibration Test: 10-50-10 Hz sweeped in 60 seconds LvMpp) Memory Protection Devices, Inc I 200 Broad Hollow Road. Farmingdale, New York 11735 X,Y,Z direction: 1 hour each direction, N0 dislodgement declmal of the cell or damage, No discontinuity over 10 micro-seconds i5 (.020) Shock Test: Half sine wave acceleration 1509. 6 micro-seconds, 3 shock Scale Drawn Ey BS. Approved BY T.B, SURFACE MOUNT BATTERY HOLDER FOR CR2016 pulses each direction per axis, total of 18 pulses, No evidence Fractlonal Title of physical damage i .8 (.030) ROHS 2 COMPLIANT Angular Date i 3“ 06/21/13 Drawi 11g Number BLP201GSM—G

Products related to this Datasheet

BATTERY HOLDER COIN 20MM SMD
Available Quantity: 1,600
Unit Price: 0.8151
BATTERY HOLDER COIN 20MM SMD
Available Quantity: 1,846
Unit Price: 1.35
BATTERY HOLDER COIN 20MM SMD
Available Quantity: 1,846
Unit Price: 1.35