EEEEEEEEEEEEEEEEEEEEEEEEEEEEE
MEMORY PROTECTION DEVICES, INC. 200 BROAD HOLLOW RD., SUITE 4, FARMINGDALE, NY 11735, USA
WEBSITE:fuseholders.com E-MAIL:sales@fuseholders.com TEL:+1 631-249-0001 FAX:+1 631-249-0002
Fuse Clips and Fuse Holders
In-line Fuse Holders
3AG (.250”) Fuse Clips and PC Fuse Holders
PC Automotive Blade Fuse Clips
15 Amp PC Automotive Blade Fuse Holders
2AG and 5mm Fuse Clips
BK-6010 BK-6013
Low-profile, snap-in design, PC retention for wave
soldering, available with legs for critical alignment
during PC installation, available with or without stops.
Rated 6.3 to 30 Amps.
Thru-hole PC mountable, maintains position during
wave soldering. Holder design prevents solder
wicking. Shock and vibration resistant. Durable grip,
even after multiple uses.
Low-profile, snap-in design, PC retention for wave
soldering, available with legs for critical alignment
during PC installation, available with or without stops.
Rated 6.3 to 30 Amps.
Low-profile, snap-in design, PC retention for wave
soldering, available with legs for critical alignment
during PC installation, available with or without stops.
Rated 6.3 to 30 Amps.
BK-6002 BK-6005 BK-6009
BK-6001 BK-6003 BK-6007 BK-6004 w.3AG Fuse
Fuse Clips and Fuse Holders
BK-6001 Snap-in 3AG, PC clip for 1/4” diameter fuse
BK-6002 Snap-in 2AG, PC clip for 5 mm diameter fuse
BK-6003 Traditional 3AG, PC clip for 1/4” diameter fuse
BK-6004 3AG, PC fuse holder
BK-6005 Traditional 2AG, PC clip for 5 mm diameter fuse
BK-6007 Traditional 3AG, PC clip for 1/4” diameter fuse
BK-6009 PC clip for 5 mm diameter fuse
Automotive Blade Fuse Clips
BK-6006 Fuse clip for .205” x .025” standard blade fuses
BK-6008 Fuse clip for .110” x 032” mini blade fuses
BK-6010 Fuse holder for .205” x .025” standard blade fuses
BK-6011 Fuse vertical holder for .10” x .032” mini vertical blade
BK-6012 Fuse clip for .205” x .025” standard blade fuses
BK-6013 Fuse holder for .110” x” 032” mini blade fuses
In-line Fuse Holders
BF301 In-line fuse holder, add your own 6.35 x 30 mm fuses
BF302 In-line fuse holder, 30 A-12 AWG wire, AGC/ATE/JMC/JTG
BF303 In-line fuse holder, add your own 5 x 20 mm fuses
BF309 In-line fuse holder, 30 A-14 AWG wire, AGC/JMC fuses
BF310 In-line fuse holder, 10 A-18 AWG wire, AGC/JMC fuses
BK-6006 BK-6008 BK-6011 BK-6012