Thermocouple Wire Datasheet by Digilent, Inc.

View All Related Products | Download PDF Datasheet
20 205 24 24s GG-K-24 GG-K-24S Soild 7 x 26 Soild 7 x 32 Glass Braid Glass Braid Glass Braid Glass Braid 482 482 482 482 900 900 900 900 .060 x 0.095) .060 x 0.100 .050 X 00:30 .050 X 00:35) some @555 @ang
H-29
Duplex Insulated
CHROMEGA®-ALOMEGA®
Duplex ANSI Type K
ANSI Color Code: Positive Wire, Yellow; Negative Wire, Red; Overall, Brown
OMEGA Engineering does not use reprocessed PFA or PVC in manufacturing thermocouple wire
Weight of spool and wire rounded to the next highest kg (lb) (does not include packing material). †† Overall color clear.
††† To order special limits of error wire, add “-SLE” to model number before spool length. * Has color tracers on jacket and conductors.
** HH Wire has trace thread in positive leg, negative leg is red, overall has trace thread. *** Two insulated leads bonded together, but with no overwrap.
Additional Type K insulated wires are available. See Fused Tape Insulated TFE-K and KK-K Series.
Ordering Example: XC-K-20-SLE-1000, 1000' (300 m) of Type K duplex insulated special limits of error thermocouple wire.
AWG Type Insulation Max. Temp Nominal Size Wt. kg/300 m
Insulation No. Model Number Wire Conductor Overall °C °F mm (inch) (lb/1000')
14 XC-K-14 Solid 1090 2000 3.6 x 5.0 (0.140 x 0.200) 18 (38)
20 XC-K-20 Solid 980 1800 3.4 x 4.8 (0.135 x 0.190) 8 (16)
20 XT-K-20 Solid 980 1800 2.7 x 3.9 (0.105 x 0.155) 7 (15)
Ceramic* 20 XL-K-20 Solid Nextel Ceramic Nextel Ceramic 980 1800 2.4 x 3.4 (0.095 x 0.135) 7 (14)
24 XC-K-24 Solid 870 1600 2.9 x 4.4 (0.115 x 0.175) 6 (12)
24 XT-K-24 Solid 870 1600 2.2 x 3.4 (0.088 x 0.132) 5 (11)
24 XL-K-24 Solid 870 1600 2.0 x 3.0 (0.078 x 0.116) 5 (10)
Vitreous Silica*
20 XR-K-20 Solid Refrasil Refrasil 870 1600 2.9 x 4.6 (0.115 x 0.180) 6 (14)
14 XS-K-14 Solid 1090 2000 3.6 x 5.0 (0.140 x 0.200) 16 (35)
Silica* 20 XS-K-20 Solid Silica Silica 980 1800 2.7 x 3.9 (0.105 x 0.155) 6 (12)
24 XS-K-24 Solid 870 1600 2.2 x 3.4 (0.088 x 0.132) 5 (10)
High Temp. 20 HH-K-20 Solid High High 704 1300 1.5 x 2.7 (0.060 x 0.105) 4 (9)
Glass** 24 HH-K-24 Solid Temp Glass Temp Glass 704 1300 1.4 x 2.3 (0.055 x 0.090) 3 (5)
20 GG-K-20 Solid Glass Braid 482 900 1.5 x 2.1 (0.060 x 0.095) 4 (9)
20S GG-K-20S 7 x 28 Glass Braid 482 900 1.5 x 2.5 (0.060 x 0.100) 4 (9)
24 GG-K-24 Solid Glass Braid 482 900 1.3 x 2.0 (0.050 x 0.080) 3 (5)
Glass 24S GG-K-24S 7 x 32 Glass Braid 482 900 1.3 x 2.2 (0.050 x 0.085) 3 (5)
26 GG-K-26 Solid Glass Wrap Glass Braid 482 900 1.1 x 1.9 (0.045 x 0.075) 2 (4)
28 GG-K-28 Solid Glass Wrap 482 900 1.0 x 1.4 (0.040 x 0.055) 2 (3)
30 GG-K-30 Solid Glass Wrap 482 900 0.9 x 1.3 (0.037 x 0.050) 2 (3)
36 GG-K-36 Solid Glass Wrap 482 900 0.8 x 1.1 (0.033 x 0.045) 1 (2)
Glass with 20 GG-K-20-SB Solid 482 900 2.3 x 3.0 (0.090 x 0.120) 6 (14)
Stainless 20S GG-K-20S-SB 7 x 28 Glass Stainless Steel 482 900 2.3 x 3.2 (0.090 x 0.127) 7 (15)
Steel 24 GG-K-24-SB Solid Braid over 482 900 2.2 x 3.0 (0.085 x 0.117) 5 (11)
Overbraid 24S GG-K-24S-SB 7 x 32 Glass 482 900 2.0 x 2.8 (0.080 x 0.110) 5 (11)
Kapton 20 KK-K-20 Solid 260 500 1.5 x 2.5 (0.060 x 0.100) 5 (11)
Fused 20S KK-K-20S 7 x 28 Fused Fused 260 500 1.5 x 2.7 (0.060 x 0.105) 5 (11)
Polymide 24 KK-K-24 Solid Polymide Polymide 260 500 1.3 x 1.9 (0.050 x 0.075) 3 (6)
Tape 24S KK-K-24S 7 x 32 Tape Tape 260 500 1.3 x 2.2 (0.050 x 0.085) 3 (6)
30 KK-K-30 Solid 260 500 1.0 x 1.4 (0.040 x 0.055) 3 (5)
PFA 30 TG-K-30 Solid 260 500 0.9 x 1.2 (0.034 x 0.047) 1 (2)
Glass 36 TG-K-36 Solid PFA Glass Braid 260 500 0.7 x 1.0 (0.028 x 0.038) 1 (2)
40 TG-K-40 Solid 260 500 0.7 x 0.9 (0.026 x 0.035) 1 (2)
20 TT-K-20 Solid 260 500 1.7 x 3.0 (0.068 x 0.116) 5 (11)
20 TT-K-20S 7 x 28 260 500 1.9 x 3.2 (0.073 x 0.126) 5 (11)
Neoflon 22 TT-K-22S 7 x 30 260 500 1.7 x 3.4 (0.065 x 0.133) 4 (9)
PFA 24 TT-K-24 Solid PFA PFA 260 500 1.4 x 2.4 (0.056 x 0.093) 3 (6)
(High 24 TT-K-24S 7 x 32 260 500 1.6 x 2.6 (0.063 x 0.102) 3 (6)
Performance)
30 TT-K-30†† Solid 260 500 0.6 x 1.0 (0.024 x 0.040) 1 (2)
36 TT-K-36†† Solid 260 500 0.5 x 0.8 (0.019 x 0.030) 1 (2)
40 TT-K-40†† Solid 260 500 0.4 x 0.7 (0.017 x 0.026) 1 (2)
PFA 20 TT-K-20-TWSH Solid 260 500 3.7 (0.15) 9 (20)
Polymer 20S TT-K-20S-TWSH 7 x 28 PFA Polymer PFA Polymer 260 500 3.8 (0.15) 9 (20)
w/Twisted 24 TT-K-24-TWSH Solid and Shielding 260 500 2.7 (0.11) 4 (9)
and Shielded
24S TT-K-24S-TWSH 7 x 32 260 500 2.9 (0.12) 4 (9)
Conductors
20 FF-K-20 Solid FEP FEP 200 392 1.7 x 3.0 (0.068 x 0.116) 5 (11)
Neoflon FEP 24 FF-K-24 Solid 200 392 1.7 x 3.0 (0.056 x 0.092) 3 (6)
FEP 20 FF-K-20-TWSH Solid 200 392 3.7 (0.15) 9 (20)
Polymer 20S FF-K-20S-TWSH 7 x 28 FEP Polymer FEP Polymer 200 392 3.8 (0.15) 9 (20)
w/Twisted 24 FF-K-24-TWSH Solid and Shielding 200 392 2.7 (0.11) 4 (9)
and Shielded
24S FF-K-24S-TWSH 7 x 32 200 392 2.9 (0.12) 4 (9)
Conductors
TFE Tape 20 TFE-K-20 Solid Fused 260 500 1.5 x 2.5 (0.060 x 0.100) 5 (11)
Polymer 20S TFE-K-20S 7 x 28 TFE Tape TFE Tape 260 500 1.5 x 2.7 (0.060 x 0.105) 5 (11)
24 TFE-K-24 Solid Polymer Polymer 260 500 1.3 x 1.9 (0.050 x 0.075) 3 (6)
24S TFE-K-24S 7 x 32 260 500 1.3 x 2.2 (0.050 x 0.085) 3 (6)
Polyvinyl 24 PR-K-24 Solid Polyvinyl (Rip Cord)*** 105 221 1.4 x 2.3 (0.050 x 0.086) 3 (5)
24
PP-K-24S
7 x 32 (Polyvinyl) 105 221 2.0 x 3.4 (0.082 x 0.134) 3 (5)
Thermocouple Wire
Duplex Insulated
ANSI
color
code
shown
To order
IEC color
code visit
us online
“SLE” Special
Limits of Error
Available

Products related to this Datasheet

THERMOCOUPLE WIRE K-TYPE 1M
Available Quantity: 490
Unit Price: 14.68