SMI6 Datasheet by CUI Inc.

View All Related Products | Download PDF Datasheet
ooooooooo BEES c®us @ <é> F© XX X XXX CXX
cui.com
date 12/11/2020
page 1 of 5
SERIES: SMI6 DESCRIPTION: AC-DC POWER SUPPLY
MODEL output
voltage
output
current
output
power
ripple
and noise1
efficiency
level2
(Vdc)
max
(A)
max
(W)
max
(mVp-p)
SMI6-5 5 1.2 6 150 VI
SMI6-5.95 5.95 1 6 150 VI
SMI6-9 9 0.67 6 150 VI
SMI6-12 12 0.5 6 200 VI
SMI6-15 15 0.4 6 200 VI
Notes: 1.Atfullload,100-240Vacinput,20MHzbandwidthoscilloscope,outputterminatedwith0.1μFceramicand10μFelectrolyticcapacitors.
2. CoC Tier 2 compliant
FEATURES
•DoELevelVI,CoCTier2efficiency
• up to 6 W power
• interchangeable AC blades
• universal input (90~264 Vac)
• single regulated output from 5~15 Vdc
• over voltage and short circuit protections
•UL/cUL,RCM,CCC,PSEsafetyapprovals
• custom designs available
PART NUMBER KEY
Base Number Reserved for Custom
Configurations
SMI6 - XX - X - XXX - CXX
DCPlugType:
XXX = See output plug options
on page 4 for more details
ST = Stripped and Tinned
Output Voltage
Blades:
V = North America, Europe, United Kingdom,
Australia, and China blade included
N = North America blade included
E = Europe blade included
B = United Kingdom blade included
A = Australia blade included
C = China blade included
K = No blades included
Additional Resources: Product Page
Product Page
cui.com
date 12/11/2020 page 2 of 5CUI Inc SERIES: SMI6 DESCRIPTION: AC-DC POWER SUPPLY
INPUT
parameter conditions/description min typ max units
voltage 90 264 Vac
frequency 47 63 Hz
current 0.3 A
leakage current 0.25 mA
no load power consumption 0.075 W
OUTPUT
parameter conditions/description min typ max units
line regulation ±1 %
load regulation 5 Vdc output model
all other models
±6
±5
%
%
PROTECTIONS
parameter conditions/description min typ max units
over voltage protection outputshutdown,autorecovery
short circuit protection outputshutdown,autorecovery
SAFETY & COMPLIANCE
parameter conditions/description min typ max units
isolation voltage input to output at 10 mA for 1 minute 3,000
4,242
Vac
Vdc
isolation resistance input to output at 500 Vdc 100
safetyapprovals UL/cUL, RCM, CCC, PSE
EMI/EMC FCCPart15BClassB
RoHS yes
ENVIRONMENTAL
parameter conditions/description min typ max units
operating temperature 0 40 °C
storage temperature -10 70 °C
operatinghumidity non-condensing 20 80 %
storagehumidity non-condensing 10 90 %
Additional Resources: Product Page
cui.com
date 12/11/2020 page 3 of 5CUI Inc SERIES: SMI6 DESCRIPTION: AC-DC POWER SUPPLY
ķĵƲIJįı
ķijƲIJįı
ĵıįĶƲIJ
ĴıƲIJįı
70±10
cord length
MECHANICAL
parameter conditions/description min typ max units
dimensions 64 x 40.5 x 30 mm
inlet plug interchangeable blades (North America, Europe, UK, Australia, China)
weight 5.95 Vdc model (without interchangeable blades)
all other models (without interchangeable blades)
69
68.5
g
g
MECHANICAL DRAWING
units: mm
tolerance: ±1 mm
MODEL NO. CABLE CORD LENGTH
SMI6-5 UL2468, 20 AWG 1,530 mm ±100
SMI6-5.95 UL2468, 20 AWG 1,530 mm ±100
SMI6-9 UL2468, 22 AWG 1,530 mm ±100
SMI6-12 UL2468, 22 AWG 1,530 mm ±100
SMI6-15 UL2468, 22 AWG 1,530 mm ±100
Table 1
INTERCHANGEABLE BLADES
BLADE
DESIGNATOR N E B A C
REGION North
America Europe UK Australia China
BLADE
ACCESSORY SMI-US-1 SMI-EU-1 SMI-UK-1 SMI-AU-1 SMI-CN-1
BLADE
DC CORD
units: mm
Additional Resources: Product Page
Product Page Standard Dc Plug
cui.com
date 12/11/2020 page 4 of 5CUI Inc SERIES: SMI6 DESCRIPTION: AC-DC POWER SUPPLY
OUTPUT PLUG OPTIONS
Stripped and Tinned
A
C
B
A
B
C
C
A
B
Right Angle PlugStraight Plug
Locking DC Plug
Standard DC Plug
DC Plug Type
C
A
B
C
A
B
EIAJ DC Plug
Right Angle PlugStraight Plug
20±5
2
Size A B C Unit
5 5.5 2.1 9.5 mm
6 5.5 2.5 9.5 mm
7 3.5 1.35 9.5 mm
8 3.8 1.35 9.5 mm
9 3.8 1.05 9.5 mm
X X X
Plug Size:
X = See above plug options
Plug Angle:
“blank” = Straight
R = Right Angle
*Contact CUI for additional plug options
PlugPolarity:
P = Center Positive
N = Center Negative
Size A B C Unit
10 5.5 2.1 9.5 mm
11 5.5 2.5 9.5 mm
Size EIAJ A B C Unit
12 EIAJ-1 2.35 0.7 9.5 mm
13 EIAJ-2 4.0 1.7 9.5 mm
14 EIAJ-3 4.75 1.7 9.5 mm
Additional Resources: Product Page
Product Page A \vcunNc a be‘ gvoup
date 12/11/2020 page 5 of 5CUI Inc SERIES: SMI6 DESCRIPTION: AC-DC POWER SUPPLY
Thisdevicecomplieswithpart15oftheFCCRules.Operationissubjecttothefollowingtwoconditions:
(1)Thisdevicemaynotcauseharmfulinterference,and
(2)thisdevicemustacceptanyinterferencereceived,includinginterferencethatmaycauseundesiredoperation.
CUIoffersaone(1)yearlimitedwarranty.Completewarrantyinformationislistedonourwebsite.
CUIreservestherighttomakechangestotheproductatanytimewithoutnotice.InformationprovidedbyCUIisbelievedtobeaccurateandreliable.However,noresponsibilityis
assumedbyCUIforitsuse,norforanyinfringementsofpatentsorotherrightsofthirdpartieswhichmayresultfromitsuse.
CUIproductsarenotauthorizedorwarrantedforuseascriticalcomponentsinequipmentthatrequiresanextremelyhighlevelofreliability.Acritical
componentisanycomponentofalifesupportdeviceorsystemwhosefailuretoperformcanbereasonablyexpectedtocausethefailureofthelifesupportdeviceorsystem,orto
affectitssafetyoreffectiveness.
Headquarters
20050 SW 112th Ave.
Tualatin, OR 97062
800.275.4899
Fax503.612.2383
cui.com
techsupport@cui.com
rev. description date
1.0 initial release 07/01/2015
1.01 updated datasheet 02/08/2016
1.02 updated datasheet 09/14/2016
1.03 Australia blade housing changed, and blade orientation rotated 90
degrees 10/02/2018
1.04 companylogoupdated 09/30/2020
1.05 safeties updated 12/11/2020
Therevisionhistoryprovidedisforinformationalpurposesonlyandisbelievedtobeaccurate.
REVISION HISTORY
Additional Resources: Product Page

Products related to this Datasheet

AC/DC WALL MOUNT ADAPTER 15V 6W
Available Quantity: 1,378
Unit Price: 23.61
AC/DC WALL MOUNT ADAPTER 9V 6W
Available Quantity: 923
Unit Price: 21.44
AC/DC WALL MOUNT ADAPTER 12V 6W
Available Quantity: 761
Unit Price: 16.72
AC/DC WALL MOUNT ADAPTER 5V 6W
Available Quantity: 634
Unit Price: 23.48
AC/DC WALL MOUNT ADAPTER 12V 6W
Available Quantity: 402
Unit Price: 23.48
AC/DC WALL MOUNT ADAPTER 5V 6W
Available Quantity: 266
Unit Price: 16.72
AC/DC WALL MOUNT ADAPTER 12V 6W
Available Quantity: 66
Unit Price: 23.48
AC/DC WALL MOUNT ADAPTER 5V 6W
Available Quantity: 36
Unit Price: 23.48
AC/DC WALL MOUNT ADAPTER 5V 6W
Available Quantity: 14
Unit Price: 23.48
AC/DC WALL MOUNT ADAPTER 12V 6W
Available Quantity: 0
Unit Price: 16.8809
AC/DC WALL MOUNT ADAPTER 9V 6W
Available Quantity: 0
Unit Price: 16.8809
AC/DC WALL MOUNT ADAPTER 9V 6W
Available Quantity: 0
Unit Price: 12.01846
AC/DC WALL MOUNT ADAPTER 5V 6W
Available Quantity: 0
Unit Price: 12.01846
AC/DC WALL MOUNT ADAPTER 5V 6W
Available Quantity: 0
Unit Price: 12.01846
AC/DC WALL MOUNT ADAPTER 5V 6W
Available Quantity: 0
Unit Price: 12.01846
AC/DC WALL MOUNT ADAPTER 5.9V 6W
Available Quantity: 0
Unit Price: 16.8809
AC/DC WALL MOUNT ADAPTER 5.9V 6W
Available Quantity: 0
Unit Price: 12.01846
AC/DC WALL MOUNT ADAPTER 5.9V 6W
Available Quantity: 0
Unit Price: 16.8809
AC/DC WALL MOUNT ADAPTER 5.9V 6W
Available Quantity: 0
Unit Price: 12.01846
AC/DC WALL MOUNT ADAPTER 5.9V 6W
Available Quantity: 0
Unit Price: 16.8809
AC/DC WALL MOUNT ADAPTER 5.9V 6W
Available Quantity: 0
Unit Price: 12.01846
AC/DC WALL MOUNT ADAPTER 9V 6W
Available Quantity: 0
Unit Price: 16.8809
AC/DC WALL MOUNT ADAPTER 9V 6W
Available Quantity: 0
Unit Price: 16.8809
AC/DC WALL MOUNT ADAPTER 9V 6W
Available Quantity: 0
Unit Price: 16.8809
AC/DC WALL MOUNT ADAPTER 12V 6W
Available Quantity: 0
Unit Price: 16.8809
AC/DC WALL MOUNT ADAPTER 15V 6W
Available Quantity: 0
Unit Price: 12.01846
AC/DC WALL MOUNT ADAPTER 15V 6W
Available Quantity: 0
Unit Price: 16.8809
AC/DC WALL MOUNT ADAPTER 15V 6W
Available Quantity: 0
Unit Price: 16.8809
AC/DC WALL MOUNT ADAPTER 15V 6W
Available Quantity: 0
Unit Price: 16.8809
AC/DC WALL MOUNT ADAPTER 9V 6W
Available Quantity: 0
Unit Price: 14.07354