09225PB Series Datasheet by NMB Technologies Corporation

View All Related Products | Download PDF Datasheet
NMB” 4‘9le .169 a/ f 35: “‘99 33 «58 7 (via ¢ /
Characteristic Curves
AC Axial Fans
NMBTC.COM / 818.341.3355
General Specifications
Legacy Part No. 3610PS
Outline
Panel Cut-Outs
inch
(mm)
Units:
09225PB (92 X 25L)
Material
Casing : Aluminum (Black Painting)
Impeller : Plastic (Black) UL94V-0
Bearing : Ball Bearing
Lead Wire
: AWG22, UL3266
or Terminal : Faston #110 or equivalent
Expected Life
Failure Rate: 10%
25°C 100,000 Hours
Motor Structure: Shaded Pole Induction Motor
Motor Protection: Impedance Protection
Insulation Resistance:
 10MΩoroverwithaDC500VMegger
Dielectric Withstand Voltage: AC 700V 1s
Allowable Ambient Temperature Range:
-10°C ~ +70°C (Operating)
-40°C ~ +70°C (Storage)
(non-condensing environment)
AIR
NAME PLATE
.98 +.04
–.01
(3.5) (82.5
±
0.3)
3.25
±
.01
(92.5)
3.62
±
.02
(82.5
±
0.3)
3.25
±
.01
(92.5)
3.62
±
.02
.125
±
.02
(3.5)
.125
±
.02
Flange Type
(25 +1 )
–0.3
ROTATION
.169
6 – (φ4.3
±
0.2)
(φ106)
INLET SIDE / OUTLET SIDE
(89)
3.55
(89)
3.55
.169
3.25
(82.5)
3.25
(82.5)
4 – (φ4.3)
φ4.17
60Hz
50Hz
20
40
60 .24
.32
.16
.08
Static Pressure
Ps
(Pa)
0 0.2 0.4 0.6 0.8 1.0
7 14 21 28 35
Air Flow
(m3/min)
L
M
K
In H2O
CFM
DC Axial Fans
NMBTC.COM / 818.341.3355 Legacy Part No. 3610PS
AC Axial Fans
09225PB (92 X 25L)
Specifications
Rated Frequency Starting Current Input Speed Max. Max. Static Noise Mass
MODEL LEGACY P/N
Voltage Voltage Power AirFlow Pressure
(V) (Hz) (V) (A)*1 (W) (min-1)*2 CFM*1 (m3/min)*2 in H2O (Pa)*2 (dB)*2 (g)
09225PB-A0J-EA-00 3610PS-10T-B10-B00 100 50 65 0.100 7.0 1450 16.0 0.46 .05 13.7 23.0 300
100 60 65 0.090 6.0 1800 20.0 0.58 .08 19.6 26.0 300
09225PB-A0K-EA-00 3610PS-10T-B20-B00 100 50 65 0.095 7.0 2100 21.0 0.60 .11 27.4 30.0 300
100 60 65 0.085 6.0 2500 28.0 0.80 .16 39.2 35.0 300
09225PB-A0L-EA-00 3610PS-10T-B30-B00 100 50 65 0.190 13.0 2600 28.0 0.80 .17 43.1 33.5 300
100 60 65 0.150 10.0 3100 34.5 0.98 .24 60.7 38.0 300
0 9225PB-A1J-EA-00 3610PS-12T-B10-A00 115 50 75 0.090 7.0 1450 16.0 0.46 .05 13.7 22.0 300
115 60 75 0.080 6.0 1800 20.0 0.58 .08 19.6 25.0 300
09225PB-A1K-EA-00 3610PS-12T-B20-A00 115 50 75 0.095 7.0 2100 21.0 0.60 .12 29.4 30.0 300
115 60 75 0.090 6.0 2500 28.0 0.80 .16 39.2 35.0 300
09225PB-A1L-EA-00 3610PS-12T-B30-A00 115 50 75 0.170 12.0 2600 28.0 0.80 .17 43.1 33.5 300
115 60 75 0.130 9.0 3100 34.5 0.98 .24 60.7 38.0 300
09225PB-B0J-EA-00 3610PS-20T-B10-B00 200 50 130 0.045 7.0 1500 16.0 0.46 .05 13.7 24.0 300
200 60 130 0.040 6.0 1900 21.0 0.60 .08 19.6 27.0 300
09225PB-B0K-EA-00 3610PS-20T-B20-B00 200 50 130 0.060 7.0 2100 22.9 0.65 .11 27.4 30.0 300
200 60 160 0.050 6.0 2500 28.0 0.80 .16 39.0 35.0 300
09225PB-B0L-EA-00 3610PS-20T-B30-B00 200 50 130 0.100 13.0 2600 28.0 0.80 .17 43.1 33.5 300
200 60 130 0.080 10.0 3100 34.5 0.98 .24 60.7 38.0 300
09225PB-B2J-EA-00 3610PS-22T-B10-B00 220 50 165 0.050 8.0 1450 16.0 0.46 .05 13.7 23.0 300
220 60 165 0.040 7.0 1800 21.0 0.60 .08 19.6 26.0 300
09225PB-B2K-EA-00 3610PS-22T-B20-B00 220 50 165 0.050 6.5 2100 21.0 0.60 .12 29.4 30.0 300
220 60 165 0.050 5.5 2500 28.0 0.80 .15 38.2 35.0 300
09225PB-B2L-EA-00 3610PS-22T-B30-B00 220 50 165 0.100 13.0 2600 28.0 0.80 .17 43.1 34.0 300
220 60 165 0.080 10.0 3100 34.5 0.98 .24 60.7 39.0 300
09225PB-B3J-EA-00 3610PS-23T-B10-A00 230 50 180 0.050 7.0 1450 16.0 0.46 .05 13.7 22.0 300
230 60 180 0.040 6.0 1800 20.0 0.58 .08 19.6 26.0 300
09225PB-B3K-EA-00 3610PS-23T-B20-A00 230 50 180 0.050 7.0 2100 21.0 0.60 .12 29.4 30.0 300
230 60 180 0.050 6.0 2500 28.0 0.80 .16 39.2 35.0 300
09225PB-B3L-EA-00 3610PS-23T-B30-A00 230 50 180 0.090 13.0 2600 28.0 0.80 .17 43.1 34.0 300
230 60 180 0.070 10.0 3100 34.5 0.98 .24 60.7 39.0 300
09225PB-B4J-EA-00 3610PS-24T-B10-A00 240 50 180 0.050 8.0 1450 16.0 0.46 .05 13.7 24.0 300
240 60 180 0.045 7.0 1800 21.0 0.60 .08 19.6 27.0 300
09225PB-B4K-EA-00 3610PS-24T-B20-A00 240 50 180 0.050 9.0 2100 21.0 0.60 .12 29.4 30.0 300
240 60 180 0.050 8.0 2500 28.0 0.80 .16 39.2 35.0 300
09225PB-B4L-EA-00 3610PS-24T-B30-A00 240 50 180 0.085 13.0 2600 28.0 0.80 .17 43.1 34.0 300
240 60 180 0.065 10.0 3100 34.5 0.98 .24 60.7 39.0 300
Rotation:Counterclockwise AirflowOutlet:AirOutOverStruts *1:MaximumValuesinFreeAir
** Contact NMB for Availability *2: Average Values in Free Air
*3: Minimum Values in Free Air
**
**
**
**
**
**
**
**
**
**
**
**

Products related to this Datasheet

FAN AXIAL 92X25MM 230VAC WIRE
Available Quantity: 644
Unit Price: 25
FAN AXIAL 92X25MM 230VAC TERM
Available Quantity: 415
Unit Price: 25
FAN AXIAL 92X25MM 115VAC WIRE
Available Quantity: 209
Unit Price: 25
FAN AXIAL 92X25MM 115VAC TERM
Available Quantity: 54
Unit Price: 25
FAN AXIAL 92X25MM 230VAC TERM
Available Quantity: 45
Unit Price: 25
FAN AXIAL 92.5X25MM 220VAC TERM
Available Quantity: 35
Unit Price: 96.11
FAN AXIAL 92X25MM 230VAC TERM
Available Quantity: 31
Unit Price: 22.9
FAN AXIAL 92.5X25MM 100VAC TERM
Available Quantity: 28
Unit Price: 96.11
FAN AXIAL 92X25MM 115VAC TERM
Available Quantity: 15
Unit Price: 25
FAN AXIAL 92X25MM 115VAC WIRE
Available Quantity: 0
Unit Price: 21.59567
FAN AXIAL 92X25MM 230VAC WIRE
Available Quantity: 0
Unit Price: 21.59567
FAN AXIAL 92X25MM 230VAC WIRE
Available Quantity: 0
Unit Price: 21.59567
FAN AXIAL 92X25MM 115VAC TERM
Available Quantity: 0
Unit Price: 25
FAN AXIAL 92X25MM 115VAC WIRE
Available Quantity: 0
Unit Price: 25
FAN AXIAL 92.5X25MM 200VAC TERM
Available Quantity: 0
Unit Price: 78.14167
FAN AXIAL 92.5X25MM 220VAC TERM
Available Quantity: 0
Unit Price: 78.14167
FAN AXIAL 92.5X25MM 220VAC TERM
Available Quantity: 0
Unit Price: 78.14167
FAN AXIAL 92.5X25MM 240VAC TERM
Available Quantity: 0
Unit Price: 78.14167
FAN AXIAL 92.5X25MM 200VAC TERM
Available Quantity: 0
Unit Price: 78.14167
FAN AXIAL 92.5X25MM 200VAC TERM
Available Quantity: 0
Unit Price: 78.14167
FAN AXIAL 92.5X25MM 240VAC TERM
Available Quantity: 0
Unit Price: 78.14167
FAN AXIAL 92.5X25MM 240VAC TERM
Available Quantity: 0
Unit Price: 78.14167
FAN AXIAL 92.5X25MM 100VAC TERM
Available Quantity: 0
Unit Price: 78.14167
FAN AXIAL 92.5X25MM 100VAC TERM
Available Quantity: 0
Unit Price: 78.14167
FAN 100VAC 92X25MM WR
Available Quantity: 0
Unit Price: 78.14167
FAN 220VAC 92X25MM WR
Available Quantity: 0
Unit Price: 78.14167
FAN 200VAC 92X25MM WR
Available Quantity: 0
Unit Price: 78.14167