F339X1 330VAC Series Prod Sheet Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
NNNNNNN ‘
F339X1 330VAC
Capacitors – Across-the-line X1 applications
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO
SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FILM CAPACITORS
Vishay intertechnology, inc.
VMN-PT0362-1306
1/2
Discrete Semiconductors and Passive Components
One of the World’s Largest Manufacturers of
PRODUCT SHEET
Interference Suppression Film Capacitors
MKP Radial Potted Type
FEATURES AND BENEFITS
• Rated voltage 330 VAC; 50 Hz to 60 Hz
• Capacitance range 0.001 F to 2.2 F
• Halogen-free product
• Maximum application temperature 110 °C
• Withstanding pulse loads: uncontrolled mains switching must be sustained
• Safe end-of-life behavior
• Safety standard approvals:
IEC 60384-14
CSA -E384-14
UL 60384-14
CQC
APPLICATIONS
• For standard across the line X1 applications up to 330 VAC
RESOURCES
• Datasheet: F339X1 330 VAC - www.vishay.com/doc?28185
• For technical questions contact rfi@vishay.com
• Material categorization: For definitions of compliance please see www.vishay.com/doc?99912
— VISHAYQ V www.mshaysom/dacmam 2 wwwvlshaycomldoc'128153 mElwshay Com
F339X1 330VAC
Capacitors – Across-the-line X1 applications
DIMENSIONS in Millimeters
2 PINS
4 PINS
F339X1 330VAC
www.vishay.comVishay BCcomponents
Revision: 10-Jan-13 1Document Number: 28185
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Interference Suppression Film Capacitors
MKP Radial Potted Type
Under development;
samples available
FEATURES
7.5 mm to 27.5 mm lead pitch
Supplied loose in box or taped on reel
Material categorization:
For definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
For standard across the line X1 applications
See also application note: www.vishay.com/doc?28153
Note
For more detailed data and test requirements, contact rfi@vishay.com
Note
Ø dt ± 10 % of standard diameter specified
QUICK REFERENCE DATA
Capacitance range (E24 .2 ot Fµ 100.0)seires 2 µF (preferred values according to E6)
;% 02 ±ecnarelot ecnaticapaC ± 10 %; (± 5 % on request)
Climatic testing class acco B/65/011/551-86006 CEI ot gnidr
V 033egatlov CA detaR AC; 50 Hz to 60 Hz
V 008egatlov CD elbissimreP DC
Maximum applicatio C° 011erutarepmet n
Reference standards
IEC 60384-14 and EN 60384-14
IEC 60065 requires pass. flamm. class B
CSA-E384-14; UL 60384-14
CQC
Dielectric Polypropylene film
Electrodes Metallized
Construction
Mono construction
Encapsulation Plastic case, epoxy resin sealed, flame retardant
UL-class 94 V-0
Leads Tinned wire
Marking C-value; tolerance; rated voltage; sub-class; manufacturer’s type; code for dielectric material;
manufacturer location; manufacturer's logo or lettering; year and week; safety approvals
DIMENSIONS in millimeters
SNIP 4SNIP 2
w
Ø d
t
l
P
h
lt
I
P2 ± 0.5
Ø dt
Marking
P1 ± 0.5
6 - 2
h
w
F339X1 330VAC
www.vishay.comVishay BCcomponents
Revision: 10-Jan-13 1Document Number: 28185
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Interference Suppression Film Capacitors
MKP Radial Potted Type
Under development;
samples available
FEATURES
7.5 mm to 27.5 mm lead pitch
Supplied loose in box or taped on reel
Material categorization:
For definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
For standard across the line X1 applications
See also application note: www.vishay.com/doc?28153
Note
For more detailed data and test requirements, contact rfi@vishay.com
Note
Ø dt ± 10 % of standard diameter specified
QUICK REFERENCE DATA
Capacitance range (E24 .2 ot Fµ 100.0)seires 2 µF (preferred values according to E6)
;% 02 ±ecnarelot ecnaticapaC ± 10 %; (± 5 % on request)
Climatic testing class acco B/65/011/551-86006 CEI ot gnidr
V 033egatlov CA detaR AC; 50 Hz to 60 Hz
V 008egatlov CD elbissimreP DC
Maximum applicatio C° 011erutarepmet n
Reference standards
IEC 60384-14 and EN 60384-14
IEC 60065 requires pass. flamm. class B
CSA-E384-14; UL 60384-14
CQC
Dielectric Polypropylene film
Electrodes Metallized
Construction
Mono construction
Encapsulation Plastic case, epoxy resin sealed, flame retardant
UL-class 94 V-0
Leads Tinned wire
Marking C-value; tolerance; rated voltage; sub-class; manufacturer’s type; code for dielectric material;
manufacturer location; manufacturer's logo or lettering; year and week; safety approvals
DIMENSIONS in millimeters
SNIP 4SNIP 2
w
Ø d
t
l
P
h
lt
I
P2 ± 0.5
Ø dt
Marking
P1 ± 0.5
6 - 2
h
w
F339X1 330VAC
www.vishay.comVishay BCcomponents
Revision: 10-Jan-13 1Document Number: 28185
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Interference Suppression Film Capacitors
MKP Radial Potted Type
Under development;
samples available
FEATURES
7.5 mm to 27.5 mm lead pitch
Supplied loose in box or taped on reel
Material categorization:
For definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
For standard across the line X1 applications
See also application note: www.vishay.com/doc?28153
Note
For more detailed data and test requirements, contact rfi@vishay.com
Note
Ø dt ± 10 % of standard diameter specified
QUICK REFERENCE DATA
Capacitance range (E24 .2 ot Fµ 100.0)seires 2 µF (preferred values according to E6)
;% 02 ±ecnarelot ecnaticapaC ± 10 %; (± 5 % on request)
Climatic testing class acco B/65/011/551-86006 CEI ot gnidr
V 033egatlov CA detaR AC; 50 Hz to 60 Hz
V 008egatlov CD elbissimreP DC
Maximum applicatio C° 011erutarepmet n
Reference standards
IEC 60384-14 and EN 60384-14
IEC 60065 requires pass. flamm. class B
CSA-E384-14; UL 60384-14
CQC
Dielectric Polypropylene film
Electrodes Metallized
Construction
Mono construction
Encapsulation Plastic case, epoxy resin sealed, flame retardant
UL-class 94 V-0
Leads Tinned wire
Marking C-value; tolerance; rated voltage; sub-class; manufacturer’s type; code for dielectric material;
manufacturer location; manufacturer's logo or lettering; year and week; safety approvals
DIMENSIONS in millimeters
SNIP 4SNIP 2
w
Ø d
t
l
P
h
lt
I
P2 ± 0.5
Ø dt
Marking
P1 ± 0.5
6 - 2
h
w
F339X1 330VAC
www.vishay.com
Vishay BCcomponents
Revision: 10-Jan-13 1Document Number: 28185
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Interference Suppression Film Capacitors
MKP Radial Potted Type
Under development;
samples available
FEATURES
7.5 mm to 27.5 mm lead pitch
Supplied loose in box or taped on reel
Material categorization:
For definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
For standard across the line X1 applications
See also application note: www.vishay.com/doc?28153
Note
For more detailed data and test requirements, contact rfi@vishay.com
Note
Ø d
t
± 10 % of standard diameter specified
QUICK REFERENCE DATA
Capacitance range (E24 .2 ot Fµ 100.0)seires 2 µF (preferred values according to E6)
;% 02 ±ecnarelot ecnaticapaC ± 10 %; (± 5 % on request)
Climatic testing class acco B/65/011/551-86006 CEI ot gnidr
V 033egatlov CA detaR
AC
; 50 Hz to 60 Hz
V 008egatlov CD elbissimreP
DC
Maximum applicatio C° 011erutarepmet n
Reference standards
IEC 60384-14 and EN 60384-14
IEC 60065 requires pass. flamm. class B
CSA-E384-14; UL 60384-14
CQC
Dielectric Polypropylene film
Electrodes Metallized
Construction
Mono construction
Encapsulation Plastic case, epoxy resin sealed, flame retardant
UL-class 94 V-0
Leads Tinned wire
Marking
C-value; tolerance; rated voltage; sub-class; manufacturer’s type; code for dielectric material;
manufacturer location; manufacturer's logo or lettering; year and week; safety approvals
DIMENSIONS in millimeters
SNIP 4SNIP 2
w
Ø d
t
l
P
h
l
t
I
P
2
± 0.5
Ø d
t
Marking
P
1
± 0.5
6 - 2
h
w
F339X1 330VAC
www.vishay.com
Vishay BCcomponents
Revision: 10-Jan-13 1Document Number: 28185
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Interference Suppression Film Capacitors
MKP Radial Potted Type
Under development;
samples available
FEATURES
7.5 mm to 27.5 mm lead pitch
Supplied loose in box or taped on reel
Material categorization:
For definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
For standard across the line X1 applications
See also application note: www.vishay.com/doc?28153
Note
For more detailed data and test requirements, contact rfi@vishay.com
Note
Ø d
t
± 10 % of standard diameter specified
QUICK REFERENCE DATA
Capacitance range (E24 .2 ot Fµ 100.0)seires 2 µF (preferred values according to E6)
;% 02 ±ecnarelot ecnaticapaC ± 10 %; (± 5 % on request)
Climatic testing class acco B/65/011/551-86006 CEI ot gnidr
V 033egatlov CA detaR
AC
; 50 Hz to 60 Hz
V 008egatlov CD elbissimreP
DC
Maximum applicatio C° 011erutarepmet n
Reference standards
IEC 60384-14 and EN 60384-14
IEC 60065 requires pass. flamm. class B
CSA-E384-14; UL 60384-14
CQC
Dielectric Polypropylene film
Electrodes Metallized
Construction
Mono construction
Encapsulation Plastic case, epoxy resin sealed, flame retardant
UL-class 94 V-0
Leads Tinned wire
Marking
C-value; tolerance; rated voltage; sub-class; manufacturer’s type; code for dielectric material;
manufacturer location; manufacturer's logo or lettering; year and week; safety approvals
DIMENSIONS in millimeters
SNIP 4SNIP 2
w
Ø d
P
h
l
t
I
P
2
± 0.5
Ø d
t
Marking
P
1
± 0.5
6 - 2
h
w
PITCH (mm) 7.5 10 15
C (μF) Min. 0.001 0.001 0.01
Max. 0.0056 0.033 0.18
Dimensions
w x h x l (mm)
Min. 4.0 x 9.0 x 10.0 4.0 x 10.0 x 12.5 5.0 x 11.0 x 17.5
Max. 6.0 x 11.5 x 10.0 6.0 x 12.0 x 12.5 10.0 x 16.5 x 17.5
PITCH (mm) 22.5 27.5
C (μF) Min. 0.1 0.22
Max. 0.68 2.2
Dimensions
w x h x l (mm)
Min. 6.0 x 15.5 x 26.0 9.0 x 19.0 x 31.5
Max. 12.5 x 22.5 x 26.5 21.0 x 31.0 x 31.0
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO
SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
2/2PRODUCT SHEET
FILM CAPACITORS
ViSHay inTERTECHnOlOgy, inC.
VMN-PT0362-1306

Products related to this Datasheet

CAP FILM 0.015UF 20% 800VDC RAD
Available Quantity: 4,716
Unit Price: 0.76
CAP FILM 0.022UF 20% 800VDC RAD
Available Quantity: 49
Unit Price: 0.82
CAP FILM 0.015UF 10% 800VDC RAD
Available Quantity: 0
Unit Price: 0.3131
CAP FILM 0.015UF 10% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2784
CAP FILM 0.015UF 10% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2784
CAP FILM 0.015UF 10% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2784
CAP FILM 0.015UF 10% 800VDC RAD
Available Quantity: 0
Unit Price: 0.3348
CAP FILM 0.015UF 10% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2914
CAP FILM 0.015UF 10% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2914
CAP FILM 0.015UF 10% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2914
CAP FILM 0.015UF 20% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2821
CAP FILM 0.015UF 20% 800VDC RAD
Available Quantity: 0
Unit Price: 0.256
CAP FILM 0.015UF 20% 800VDC RAD
Available Quantity: 0
Unit Price: 0.256
CAP FILM 0.015UF 20% 800VDC RAD
Available Quantity: 0
Unit Price: 0.3038
CAP FILM 0.015UF 20% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2752
CAP FILM 0.015UF 20% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2752
CAP FILM 0.015UF 20% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2752
CAP FILM 0.022UF 10% 800VDC RAD
Available Quantity: 0
Unit Price: 0.3348
CAP FILM 0.022UF 10% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2914
CAP FILM 0.022UF 10% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2914
CAP FILM 0.022UF 10% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2914
CAP FILM 0.022UF 10% 800VDC RAD
Available Quantity: 0
Unit Price: 0.3348
CAP FILM 0.022UF 10% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2914
CAP FILM 0.022UF 10% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2914
CAP FILM 0.022UF 10% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2914
CAP FILM 0.022UF 20% 800VDC RAD
Available Quantity: 0
Unit Price: 0.3038
CAP FILM 0.022UF 20% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2752
CAP FILM 0.022UF 20% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2752
CAP FILM 0.022UF 20% 800VDC RAD
Available Quantity: 0
Unit Price: 0.3038
CAP FILM 0.022UF 20% 800VDC RAD
Available Quantity: 0
Unit Price: 0.2752