Radioline Antenna Quick Start Guide Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
.0-[flc’5‘fi'flc’§.-. INSPIRING INNOVATIONS
P14a
1
Radioline antenna accessories
Content
Concept: New antenna assembly for simple access
Table: product overview
Examples
Antennas and assembly
RAD-2400-IFS
RAD-900-IFS
Addendum
Designing a long-distance link
Antenna installation
Connectors technical details
QUICK START GUIDE
new .0- EEEfifi'c’E.-. INSPIRING INNOVATIONS
P14a
2
Radioline
Every new Phoenix Contact wireless device has the RSMA(F) connector
Wireless module
RSMA (female) antenna connectors
on all new wireless devices
Antenna - cable
One cable type (RSMA male N male) in different
lengths (0.5…3 m)
Antenna
N (female) connector on antenna
6) (9 C9 C9 (>” (>11 >0 ‘>” ‘>“ 9” PHENIX INSPI CONTACT RING INNOVATIO NS
P14a
3
Antennas and cables for Radioline 2.4 GHz
overview 1/2
Article RAD-ISM-2400-
ANT-OMNI-2-1-
RSMA
RAD-ISM-2400-
ANT-VAN-3-0-RSMA ANT-OMNI-2459-
02 RAD-ISM-2400-
ANT-OMNI-6-0 RAD-ISM-2459-ANT-
FOOD-6-0 RAD-ISM-2400-
ANT-OMNI-6-0-SW ANT-DIR-2459-01
Order No. 2701362 2701358 2701408 2885919 2692526 2903219 2701186
Picture
Frequency 2.4 GHz 2.4 GHz 2.4 GHz 2.4 GHz 2.4 GHz 2.4 GHz 2.4 GHz
Gain 2 dBi 3 dBi 2.5 dBi 6 dBi >3 dBi 6 dBi 9 dBi
Polarization Vertical Vertical Vertical Vertical Vertical Vertical Vertical
HPBW
horizontal 360° 360° 360°
(2.4/5 GHz)
360° 360°
360°
75°(2.4 GHz)
55° (5 GHz)
HPBW
vertical 75° 85° 30° 30° 30°
20° 55°(2.4 GHz)
55° (5 GHz)
Connector RSMA (m) RSMA (m) N (m) N (f) N (f) N (f) N (f)
Protection
class IP65 IP55 IP68 IP65 IP68 IP65 IP67
Temperature
range -20…+65°C -40…+80 °C -40…+70°C -40…+75°C -40…+80°C -40…+70°C -40…+80°C
Dimensions 82,5 x 7,8
mm 86 x 43 mm 180 x 23 mm 250 x 22 mm 92 x 52 mm 330 x 20 mm 80 x 101 x 35
mm
Incl. fixed
cable 1,5 m Fixed cable
1,5 m
Mount on
switching
cabinet, use
cable No.
2701402
Wall and
mast mount Incl. separate
cable N/m- SMA/m
(needs adapter)
Designed to
operate in
saltwater
environments
Wall and mast
mount
HPBW = Half Power Band Width = opening angle
\9 f; O 3'} o =-[| ¢>u .0- EEKfi'A'e’F O-- INSPIRING INNOVATIONS
P14a
4
Antennas and cables for Radioline 2.4 GHz
overview 2/2
Article RAD-ISM-2400-
ANT-PAR-19-0 RAD-PIG-RSMA/N-x CN-UB-70DC-6-BB RAD-CAB-LMR**
Order No. 2867885 290326 3 /4 /5 /6 2803166 5606124 /5 /6
Picture
Frequency 2.4 GHz Up to 5 GHz Up to 6 GHz Up to 6 GHz
Gain 19 dBi -1.2 dB/m @ 5 GHz - -7.6, -3.9, -3.13 dB per
100 feet
Polarization Vertical - - -
HPBW horizontal 17° - - -
HPBW vertical 11° - - -
Connector N (f) RSMA (m)- N (m) N (f) N (f) N (m) N (m)
Protection class IP65 - IP68 -
Temperature
range -20…+70°C -40…+85°C -40…90°C -40…105°C
dimensions 610 x 419
mm 0,5 or 1 or 2 or 3 m 24 x 24 x 47 mm 10, 20 and 25 feet
Wall and mast
mount Cable between wireless
module and antenna or
surge arrestor
Antenna surge
suppression Antenna cables
HPBW = Half Power Band Width = opening angle
One cable type connects Radioline to all these antennas 0.- [DEEfi'AE’EO-- INSPIRING INNOVATIONS
P14a
5
Various antennas for
different applications all
using the same connector
RAD-2400-IFS
Art. No. 2901541
N (m)
RSMA (m)
RSMA (f)
N (f)
N (f)
N (f)
Omni 2.4/5 GHz
No. 2692526
Directional 2.4/5 GHz
No. 2701186
Omni 2.4 GHz
No. 2885919
One cable type connects
Radioline to all these antennas
RAD-PIG-RSMA/N-x
RAD-PIG-RSMA/N-0.5 No. 2903263 length 0.5 m
RAD-PIG-RSMA/N-1 No. 2903264 length 1 m
RAD-PIG-RSMA/N-1 No. 2903265 length 2 m
RAD-PIG-RSMA/N-3 No. 2903266 length 3 m
N (f) Omni 2.4 GHz saltwater
No. 2903219
‘ wwwuugmfl H‘Immmumlw‘ 00-353.?15‘33}.-. INSPIRING INNOVATIONS
P14a
6
Antenna for omnidirectional
radiation with improved gain
2.4 GHz
1
Index Part number Part name Description Quantity
1 2885919 RAD-ISM-2400-ANT-
OMNI-6-0 Omnidirectional
antenna with 6
dBi gain 2.4 GHz
N(f)
1
2 2903263/4/5/6 RAD-PIG-RSMA/N-
0.5/1/2/3 N(m) to
RSMA(m)
antenna cable
0.5/1/2/3 m
1
3 2901541 RAD-2400-IFS Radioline 2.4
GHz 1
2
3
Bill of materials
.0- Ecmm".-. INSPIRING INNOVATIONS
P14a
7
Index Part number Part name Description Quantity
1 2701186 ANT-DIR-2459-01 Panel directional
antenna with 9 dBi
gain 2.4 GHz IP67
N(f)
1
2 2903263/4/5/6 RAD-PIG-RSMA/N-
0.5/1/2/3 N(m) to RSMA(m)
antenna cable
0.5/1/2/3 m
1
3 2901541 RAD-2400-IFS Radioline 2.4 GHz 1
Bill of materials
Antenna for directional
radiation with improved gain
1
2
3
2.4 GHz
0.- [DEEfi'AE’EO-- INSPIRIN5 INNOVATIONS
P14a
8
Antenna for directional
radiation prolonged cable
with surge protection
Mounting inside switching cabinet
Index Part number Part name Description Quantity
1 2701186 ANT-DIR-2459-01
Panel-directional
antenna with 9
dBi gain 2.4
GHz IP67 N(f)
1
2 2903263/4/5/6
RAD-PIG-
RSMA/N-0.5/1/2/3
N(m) to
RSMA(m)
antenna cable
0.5/1/2/3 m
1
3 2901541 RAD-2400-IFS Radioline 2.4
GHz 1
4 5606124
5606125
5606126
RAD-CAB-LMR** N(m) to N(m)
antenna cable
10, 20, 25 foot
1
5 2803166 CN-UB-70DC-6-
BB Coaxial surge
protection 1
Bill of materials
1
2
3
4 5
2.4 GHz
.0- EEEfififi.-. NNNNNNNNNNNNNNNNNNNN
P14a
9
Antenna for directional long
distance communication
Mounting inside switching cabinet
Index Part number Part name Description Quantity
1 2867885 RAD-ISM-2400-
ANT-PAR-19-0 Parabolic
antenna with 19
dBi gain 2.4 GHz
IP65 N(f)
1
2 2903263/4/5/6
RAD-PIG-
RSMA/N-
0.5/1/2/3
N(m) to
RSMA(m)
antenna cable
0.5/1/2/3 m
1
3 2901541 RAD-2400-IFS Radioline 2.4
GHz 1
4 5606124
5606125
5606126
RAD-CAB-LMR**
N(m) to N(m)
antenna cable
10, 20, 25 foot
1
5 2803166 CN-UB-70DC-6-
BB Coaxial surge
protection 1
Bill of materials
1
2
3
4 5
2.4 GHz
0.- [DEEfi'AE’EO-- INSPIRIN5 INNOVATIONS
P14a
10
Mounting the RAD-2400-IFS inside
a standard switching cabinet
Index Part number
Part name Description Quantity
1 2701408 ANT-OMNI-2459-02 Omnidirectional
antenna with 2.5
dBi gain, 2.4
GHz, IP68, N(m)
1
2 2701402 RAD-PIG-EF316-N-
RSMA N(f) to RSMA(m)
antenna cable
(bulkhead)
1
3 2901541 RAD-2400-IFS Radioline 2.4
GHz 1
Bill of materials
1
2
3 2.4 GHz
CO- EEEfififi.-. INSPIRING INNOVATIONS
P14a
11
Mounting the omnidirectional antenna
everywhere with a mounting bracket
TIP: The cable of the antenna
(1.5 m) cannot not be
prolonged. The attenuation of
a longer cable would be
higher than the antenna gain.
Index Part number
Part name Description Quantity
1 2701362 RAD-ISM-2400-
ANT-OMNI-2-1-
RSMA
Omnidirectional
antenna with 2
dBi gain 2.4 GHz
RSMA(m) IP65
1
2 2901541 RAD-2400-IFS Radioline 2.4 GHz 1
Bill of materials
1
2
2.4 GHz
0.- EEEST'Ag O-- INSPIRING INNOVATIONS
P14a
12
TIP: The cable of the vandal
antenna (1.5 m) cannot not be
prolonged. The attenuation of a
longer cable would be higher than
the antenna gain.
Antenna for omnidirectional
radiation with standard gain and
vandal-proof design
Index Part number
Part name Description Quantity
1 2701358 RAD-ISM-
2400-ANT-
VAN-3-0-RSMA
Omnidirectional
antenna with 3
dBi gain 2.4 GHz
RSMA(m) IP55
1
2 2901541 RAD-2400-IFS Radioline 2.4
GHz 1
Bill of materials
2.4 GHz
0.- [DEEfi'AE’EO-- INSPIRIN5 INNOVATIONS
P14a
13
Antenna splitter sets
for repeater applications
Index Part number Part name Description Quantity
1 2867610 RAD-ISM-
2400-ANT-
PAN-8-0
Panel-directional
antenna with 8 dBi
gain 2.4 GHz
SMA(f) IP55
2
2 2901541 RAD-2400-IFS Radioline 2.4 GHz 1
3 2903263/4/5/
6 RAD-PIG-
RSMA/N-
0.5/1/2/3
Antenna cable
N(m) to RSMA(m)
0.5/1/2/3 m
1
4 2803166 CN-UB-70DC-
6-BB Coaxial surge
protection 1
5 5606124
5606125
5606126
RAD-CAB-
LMR** N(m) to N(m)
antenna cable
10, 20, 25 foot
1
6 2885595 RAD-ISM-
2400-SPL-2-
SMA
Antenna splitter: 2
SMA(f),1 SMA(m)
1
7 2885618 RAD-PIG-
EF316-SMA-
SMA
Antenna cable
0.5 m
2
Bill of materials
1
2
3
4
5
6
7
2.4 GHz
0.- EEEfififi.-. INSPIRING INNOVATIONS
P14a
14
Can the classic antenna portfolio still be used?
Yes!
Match the appropriate antenna with the correct frequency band
One antenna cable adapter changes from RSMA to SMA
2.4 GHz
RSMA
SMA
Part #: 2884538
0.- EEEST'Ag O-- INSPIRING INNOVATIONS
P14a
15
Vandal-proof, omnidirectional antenna mounted
on switching cabinet or mobile device
Index Part number Part name Description Quantity
1 2885867 RAD-ISM-
2400-ANT-
VAN-3-0-SMA
Omnidirectional
antenna with 3
dBi gain 2.4 GHz
SMA(m) IP55
1
2 2901541 RAD-2400-IFS Radioline 2.4
GHz 1
3 2884538 RAD-ADP-
RSMA/F-
SMA/F
Adapter for
RSMA(f) to
SMA(f)
1
Bill of materials
1
2
3
2.4 GHz
0.- [EEHST'Afi O-- INSPIRIN5 INNOVATIONS
P14a
16
Omnidirectional antenna (5 dBi)
in enclosure with SMA-female to
SMA-female bulkhead adaptor
Index Part number
Part name Description Quantity
1 2884923 RAD-ISM-2400-
ANT-OMNI-5-0 Omnidirectional
antenna with 5 dBi
gain 2.4 GHz
SMA(m) IP55
1
2 2901541 RAD-2400-IFS Radioline 2.4 GHz 1
3 2884538 RAD-ADP-
RSMA/F-SMA/F Adapter for
RSMA(f) to SMA(f) 1
4 2884541 RAD-ADP-
SAM/F-SMA/F Adapter for SMA(F)
to SMA(f) 1
5 2885618 RAD-PIG-EF-
316-SMA/M-
SMA/M
Antenna cable
SMA(m) to SMA(m)
0.5 m
1
Bill of materials
1
2
3
4
5
2.4 GHz
0.- [DEEfi'AE’EO-- INSPIRIN5 INNOVATIONS
P14a
17
Antenna gain:
6 dBi @ 2.4 GHz (on metal surface)
3 dBi @ 2.4 GHz (without metal surface)
Vandal-proof,
omnidirectional antenna to
be mounted on switching
cabinet or mobile device:
IP68 for food and beverage
RSMA(f)
SMA(m)
N(m)
N(f)
SMA(f)
RSMA(m)
2.4 GHz
Index Part number
Part name Description Quantity
1 2692526 RAD-ISM-2459-
ANT-FOOD-6-0 Omnidirectional
antenna with 6 dBi
gain 2.4 GHz
SMA(m) IP68
1
2 2901541 RAD-2400-IFS Radioline 2.4 GHz 1
3 2884538 RAD-ADP-
RSMA/F-SMA/F Adapter for
RSMA(f) to SMA(f) 1
Bill of materials
1
2
3
CO- EEEfifi'c’E.-. INSPIRING INNOVATIONS
P14a
18
Directional antenna mounted on
wall or mast
2.4 GHz
Index Part number Part name Description Quantity
1 2867610 RAD-ISM-
2400-ANT-
PAN-8-0
Panel-directional
antenna with 8 dBi
gain 2.4 GHz SMA(f)
IP68
1
2 2901541 RAD-2400-IFS
Radioline 2.4 GHz 1
3 2884538 RAD-ADP-
RSMA/F-
SMA/F
Adapter for RSMA(f)
to SMA(f) 1
4 2884512
2884525 RAD-CAB-
EF142-3M/5M Antenna cable
SMA(m) to SMA(m)
3/5 m
1
Bill of materials
1
2
3
4
9'} Q / g 9 {be <9 g)="" g)=""><9><9><9><>” (>fl (>fl (>11 >n (>11 PHENIX INSPI CON IACI' RING INNOVATIO NS
P14a
19
Article RAD-900-ANT-
OMNI-2-2-
RSMA
RAD-900-ANT-
OMNI-2-N RAD-ISM-900-
ANT-OMNI-
RPSMA
RAD-ISM-900-
ANT-OMNI-0-N RAD-ISM-900-ANT-
OMNI-FG-3-N RAD-ISM-900ANT-
OMNI-FG-6-N RAD-ISM-900-
ANT-OMNI-5
Order No. 2904801 2904802 2885676 5604160 2867791 2885579 2867199
Picture
Frequency 900 MHz 900 MHz 900 MHz 900 MHz 902-928 MHz 900 MHz 900 MHz
Gain 2.15 dBi 2.15 dBi 2 dBi 2.15 dBi 5.15 dBi 8 dBi 7 dBi
Polarization Vertical Vertical Vertical Vertical Vertical Vertical Vertical
HPBW
horizontal 360° 360° 360° 360° 360°
360°
360°
HPBW
vertical 78°
78°
78°
78°
28°
15°
30°
Connector RSMA (m) N (f) RPSMA (m) N (f) N (f) N(f) N (f)
Protection
class IP65 IP66 IP55 IP65 IP65 IP65 IP65
Temperature
range -40…+75°C
-40…+70°C
-20…+65°C -40…+75°C -40…+80°C -40…+80°C -40…+80°C
Dimensions 89 x 12 mm 89 x 38 mm 203 x 13 mm 89 x 3 mm 1120 x 60 mm 1800 x 60 mm 610 x 3 mm
Fixed cable
6 m Mounts on
switching
cabinet
Direct mount
on radio Fixed cable
76 mm Fiber glass with
wall mount kit Fiber glass with
wall mount kit
Wall and
mast mount
HPBW = Half Power Band Width = opening angle
Antennas and cables for Radioline 900 MHz
overview 2/2
fl), KS)! <2? 22="" wwwghoemxcomac="" mom/antennas="" .0-="" eekfi'a'e’f="" o--="" inspiring="" innovations="">
P14a
20
Antennas and cables for Radioline 900 MHz
overview 2/2
Article RAD-ISM-900-
ANT-YAGI-3-N RAD-ISM-ANT-
YAGI-6.5-N RAD-ISM-900-ANT-
YAGI-10-N RAD-PIG-RSMA/N-x CN-UB-70DC-6-BB RAD-CAB-LMR**
Order No. 2867801 2867814 5606614 290326 3 /4 /5 /6 2803166 5606124 /5 /6
Picture
Frequency 900 MHz 900 MHz 900 MHz up to 5 GHz up to 6 GHz up to 6 GHz
Gain 5 dBi 8.5 dBi 12.15 dBi -1.2 dB/m @ 5 GHz - -7.6, -3.9, -3.13 dB
per 100 feet
Polarization Vertical Vertical Vertical - - -
HPBW
horizontal 168° 100°
56°
- - -
HPBW
vertical 78° 62°
46°
- - -
Connector N (f) N (f) N(f) RSMA (m) N (m) N (f) N (f) N (m) N (m)
Protection
class IP65 IP65 IP65 - IP68 -
Temperature
range -40…+80°C -40…+80°C -40…+70°C
-40…+85°C -40…+90°C
-40…105°C
dimensions 170 x 60 mm 170 x 60 mm 172 x 60.5 mm 0,5 or 1 or 2 or 3 m 24 x 24 x 47 mm 10, 20 and 25 feet
Yagi
directional
antenna
Yagi
directional
antenna
Yagi directional
antenna
Cable between
wireless module and
antenna or surge
arrestor
Antenna surge
suppression Antenna cables,
Visit
www.phoenixcontac
t.com/antennas for
more lengths
HPBW = Half Power Band Width = opening angle
One cable type connects Radioline to all these antennas 0.- [DEEfi'A'c’EO-. INSPIRING INNOVATIONS
P14a
21
Various antennas for different applications
all using the same connector (900 MHz)
N (m)
RSMA (m)
RSMA (f)
N (f)
RAD-ISM-900-ANT-OMNI-5
No. 2867199
RAD-ISM-900-ANT-OMNI-FG-3-N
No. 2867791
One cable type connects Radioline to
all these antennas
RAD-PIG-RSMA/N-x
RAD-PIG-RSMA/N-0.5 No. 2903263 length 0.5 m
RAD-PIG-RSMA/N-1 No. 2903264 length 1 m
RAD-PIG-RSMA/N-1 No. 2903265 length 2 m
RAD-PIG-RSMA/N-3 No. 2903266 length 3 m
N (f) RAD-ISM-900-ANT-YAGI-3-N
No. 2867801
RAD-900-IFS
Art. No. 2901540
N (f)
RAD-ISM-900-ANT-OMNI-FG-6-N
No. 2885579
N (f)
900 MHz
CO- EEEfififi.-. INSPIRING INNOVATIONS
P14a
22
Index Part number Part name Description Quantity
1 2867791 RAD-ISM-900-
ANT-OMNI-
FG-3-N
Omnidirectional
antenna with 5 dBi
gain 900 MHz N(f)
1
2 2903263/4/5/6 RAD-PIG-
RSMA/N-
0.5/1/2/3
N(m) to RSMA(m)
antenna cable
0.5/1/2/3 m
1
3 2901540 RAD-900-IFS Radioline 900 MHz 1
Bill of materials
Antenna for omnidirectional
radiation with improved gain (5 dBi)
1
2
3
900 MHz
.0- EEEfififi.-. INSPIRING INNOVATIONS
P14a
23
900 MHz
2
Index Part number Part name Description Quantity
1 2867814 RAD-ISM-900-
ANT-YAGI-6.5-N Yagi directional
antenna with 8.5
dBi gain 900 MHz
N(f)
1
2 2903263/4/5/6
RAD-PIG-
RSMA/N-
0.5/1/2/3
N(m) to RSMA(m)
antenna cable
0.5/1/2/3 m
1
3 2901540 RAD-2400-IFS Radioline 900 MHz 1
Bill of materials
1
3
Antenna for directional radiation
with improved gain (8.5 dBi)
0.- “a”.-. ONTACI' I 5 INNOVATIO NSPIRIN NS
P14a
24
Mounting inside switching cabinet
900 MHz
Index Part number Part name Description Quantity
1 2867814 RAD-ISM-900-
ANT-YAGI-6.5-N Yagi
directional
antenna with
8.5 dBi gain
900 MHz N(f)
1
2 2903263/4/5/6 RAD-PIG-RSMA/N-
0.5/1/2/3 N(m) to
RSMA(m)
antenna cable
0.5/1/2/3 m
1
3 2901540 RAD-900-IFS Radioline
900 MHz 1
4 5606124
5606125
5606126
RAD-CAB-LMR** N(m) to N(m)
antenna cable
10, 20, 25 foot
1
5 2803166 CN-UB-70DC-6-BB Coaxial surge
protection 1
Bill of materials
Antenna for directional
radiation prolonged cable
with surge protection
1
2
3
4 5
0.- ”"5"”.-- ONTACI' I 5 INNOVATIO NSPIRIN NS
P14a
25
Mounting inside switching cabinet
900 MHz
Antenna for directional long
distance communication
Index Part number Part name Description Quantity
1 5606614 RAD-ISM-900-
ANT-YAGI-10-N Yagi directional
antenna with
12.15 dBi gain
900 MHz N(f)
1
2 2903263/4/5/
6 RAD-PIG-
RSMA/N-
0.5/1/2/3
N(m) to
RSMA(m)
antenna cable
0.5/1/2/3 m
1
3 2901540 RAD-900-IFS Radioline 900
MHz 1
4 5606124
5606125
5606126
RAD-CAB-LMR** N(m) to N(m)
antenna cable
10, 20, 25 foot
1
5 2803166 CN-UB-70DC-6-
BB Coaxial surge
protection 1
Bill of materials
1
2
3
4 5
0.- [DEEfi'AE’EO-- INSPIRIN5 INNOVATIONS
P14a
26
900 MHz
Index Part number Part name Description Quantity
1 2904802 RAD-900-ANT-
OMNI-2-N Omnidirectional
antenna with 2 dBi
gain 900 MHz N(f)
1
2 2903263/4/5/6 RAD-PIG-
RSMA/N-
0.5/1/2/3
N(m) to RSMA(m)
antenna cable 1
3 2901540 RAD-900-IFS Radioline 900 MHz 1
Bill of materials
Mounting the RAD-900-IFS inside a standard
switching cabinet
1
2
3
0.- [DEEfi'AE’EO-- INSPIRING INNOVATIONS
P14a
27
TIP: The cable of the
antenna (1.5 m) cannot
not be prolonged. The
attenuation of a longer
cable would be higher
than the antenna gain.
Mounting the omnidirectional
antenna everywhere with a
mounting bracket
Index Part number
Part name Description Quantity
1 2904801 RAD-900-ANT-
OMNI-2-2-RSMA Omni directional
antenna with 2 dBi
gain 900 MHz
RSMA(m) IP65
1
2 2901540 RAD-900-IFS Radioline 900 MHz 1
Bill of materials
1
2
900 MHz
0.- [DEEfi'AE’EO-- INSPIRIN5 INNOVATIONS
P14a
28
900 MHz
Antenna splitter sets
for repeater applications
Index Part number Part name Description Quantity
1 2867814 RAD-ISM-900-
ANT-YAGI-3-N Yagi directional
antenna with 5 dBi
gain 900 MHz N(f)
IP65
2
2 2901540 RAD-900-IFS Radioline 900 MHz 1
3 2903263/4/5/6
RAD-PIG-
RSMA/N-
0.5/1/2/3
Antenna cable
N(m) to RSMA(m)
0.5/1/2/3 m
1
4 2803166 CN-UB-70DC-
6-BB Coaxial surge
protection 1
5 5606124
5606125
5606126
RAD-CAB-
LMR** N(m) to N(m)
antenna cable
10, 20, 25 foot
1
6 2885595 RAD-ISM-2400-
SPL-2-SMA Antenna splitter: 2
SMA(f),1 SMA(m)
1
7 2867403 RAD-CON-
SMA-N-SS Antenna cable
SMA(m) to N(m)
1.2 m
2
Bill of materials
1
2
3
4
5
7
6
If._____m_m___m_m_________ .0- 323%.-- INSPIRING INNOVATIONS
P14a
29
Fresnel-zone
Boundary conditions for
planning of a wireless link:
A free line of sight is recommended
between the communicating wireless
devices, especially for longer
distances. It may be necessary to
mount the device (antenna) a few feet
above the ground, keeping the so-
called “Fresnel-zone“ clear. No
additional obstacles should be inside
the Fresnel-zone. The energy of the
radio transmission is transferred
within the entire Fresnel-zone,
not only in line of sight.
Distance
wireless link (d) Antenna height
2.4 GHz (r) Antenna height
5 GHz (r)
200 m 2.5 m 1.5 m
500 m 4 m 2.5 m
1000 m 5 m 4 m
2000 m 8 m 6 m
4000 m 11 m 8 m
Dimensioning a long distance link
0.- EDEN“.-- ONTACI' INSPIRING INNOVATIONS
P14a
30
Directional/Yagi antenna installation
Good: two antennas facing each other
Adjustment of a directional panel antenna
Bad: one antenna beam cannot reach the opposite antenna
Both possibilities are okay.
A metal plane behind a directional
antenna is not critical because of
its radiation purpose to the front.
bracket (C = 6 cm) C Antenna bracket (C = 3 cm) Antenna 1 Antenna M A B 311D //////////////// 0.- EDEN“.-- ONTACI' INSPIRING INNOVATIONS
P14a
31
Omnidirectional antenna installation
Wrong installation:
The radiating part is
“grounded” to a metal plane
Bad influence of metal near the radiating part of the
antenna: the radiation pattern is deformed.
The antenna no long works as an omnidirectional antenna.
Top view: omnidirectional antenna radiation
Correct installation of an
omnidirectional antenna: free
radiation in all directions
.0- [DEEfi'A'c’EO-. INSPIRING INNOVATIONS
P14a
32
Adapter comparison
Radio Antenna Cable
Connector RSMA*
female N female RSMA* male - N male
SMA female SMA male RSMA female RSMA male
N male N female
*RSMA = Reverse- SMA
Reverse SMA (RSMA):
A common antenna connector type
approved worldwide
Connector polarity is “reverse”, which
means RSMA “female” has a pin

Products related to this Datasheet

CBL ASSY RPSMA-N TYPE PLUG 9.8'
Available Quantity: 152
Unit Price: 135.41
900 MHZ RADIOLINE RADIO MODULE
Available Quantity: 58
Unit Price: 1143.03
CBL ASSY N TYPE PLUG PFP 400 20'
Available Quantity: 41
Unit Price: 142.93
RF ANT 2.4GHZ/5GHZ WHIP STR N ML
Available Quantity: 34
Unit Price: 79.61
RF ANT 900MHZ WHIP STR BRKT MT
Available Quantity: 33
Unit Price: 163.72
CBL ASSY SMA-NTYPE RG316 3.9'
Available Quantity: 30
Unit Price: 75.7
CBL ASSY N TYPE PLUG PFP240 9.8'
Available Quantity: 26
Unit Price: 112.01
CBL ASSY N TYPE PLUG RG213 40'
Available Quantity: 21
Unit Price: 181.15
RF ANT 900MHZ WHIP STR N FEM PAN
Available Quantity: 20
Unit Price: 165.22
RF ANT 2.4GHZ/5GHZ PANEL N FEM
Available Quantity: 19
Unit Price: 342.46
CONN ATTACH PLUG FML-FML N
Available Quantity: 16
Unit Price: 136.9
CBL ASSY RPSMA-NTYPE PLUG 19.69"
Available Quantity: 16
Unit Price: 103.71
CBL ASSY N TYPE PLUG PFP 400 59'
Available Quantity: 11
Unit Price: 268.27
CBL ASSY N TYPE PLUG RG213 49.2'
Available Quantity: 9
Unit Price: 218.49
CBL ASSY NTYPE PFP 400 98.4'
Available Quantity: 7
Unit Price: 336.78
2.4 GHZ RADIOLINE RADIO MODULE
Available Quantity: 7
Unit Price: 839.62
CBL ASSY N TYPE PLUG PFP 500
Available Quantity: 5
Unit Price: 368.14
RF ANT 2.4GHZ WHIP STR N FEM
Available Quantity: 5
Unit Price: 417.56
RF ANT 2.4GHZ WHIP STR BRKT MT
Available Quantity: 5
Unit Price: 100.63
CBL ASSY RPSMA-N TYPE PLUG 3.3'
Available Quantity: 5
Unit Price: 117.54
CBL ASSY N TYPE PLUG PFP600 150'
Available Quantity: 4
Unit Price: 808.97
RF ANT 2.4GHZ DOME RP-SMA PNL MT
Available Quantity: 2
Unit Price: 223.8
CBL ASSY RPSMA-N TYPE PLUG 6.6'
Available Quantity: 2
Unit Price: 125.84
CBL ASSY N TYPE PLUG PFP600 125'
Available Quantity: 1
Unit Price: 638.49
RF ANT 900MHZ YAGI CAB BRKT 1.5M
Available Quantity: 1
Unit Price: 396.53
RF ANT 900MHZ YAGI N TYP BRKT 2'
Available Quantity: 1
Unit Price: 513.69
CBL ASSY NTYPE PFP 400 78.7'
Available Quantity: 0
Unit Price: 294.52
CBL ASSY N TYPE PLUG RG213 25'
Available Quantity: 0
Unit Price: 0
CBL ASSY N TYPE PLUG RG58 9.8'
Available Quantity: 0
Unit Price: 0
CBL ASSY N TYPE PLUG RG58 20'
Available Quantity: 0
Unit Price: 0
RF ANT 2.4GHZ GRID N FEM BRKT MT
Available Quantity: 0
Unit Price: 0
CONN ADAPT PLUG TO JACK SMA
Available Quantity: 0
Unit Price: 0
RF ANT 900MHZ WHIP STR N FEM
Available Quantity: 0
Unit Price: 560.25
RF ANT 900MHZ YAGI CAB BRKT 1.5M
Available Quantity: 0
Unit Price: 423.57
RF ANT 2.4/5GHZ DOME N TYP PANEL
Available Quantity: 0
Unit Price: 0