MKT1822 Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. ® RoHS comm moss» FREE ww shay.com/doc?99912 pm we. darmmflivwshayxam F—>‘ *\ Ff domm®vwshay Corn www.mshay com/605791000
MKT1822
www.vishay.com Vishay Roederstein
Revision: 19-Aug-15 1Document Number: 26012
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Metallized Polyester Film Capacitors
MKT Radial Type
FEATURES
10.0 mm to 27.5 mm lead pitch
Self-healing properties
Flame retardant case
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
Blocking, bypassing, filtering, timing, coupling and
decoupling circuits, interference suppression in low voltage
applications.
Note
•For more detailed data and test requirements, contact dc-film@vishay.com
QUICK REFERENCE DATA
Capacitance range (E12 series) 1000 pF to 15 μF (preferred values according to E6)
Capacitance tolerance ± 20 % (M), ± 10 % (K), ± 5 % (J) (on request)
Climatic testing class according to IEC 60068 55/100/56
Reference standards IEC 60384-2
Dielectric Polyester film
Electrodes Vacuum deposited aluminum
Construction Extended metallized film
Encapsulation Flame retardant plastic case UL-class 94 V-0
Leads Tinned wire
Marking Manufacturer’s logo; type; C-value; rated voltage; tolerance; date of manufacture
Temperature range -55 °C to +100 °C
Rated DC voltage 63 VDC, 100 VDC, 250 VDC, 400 VDC, 630 VDC, 1000 VDC
Permissible AC voltages (RMS) up to 60 Hz 40 VAC, 63 VAC, 160 VAC, 200 VAC, 220 VAC
Capacitance drift Up to +40 °C, ± 1.5 % for a period of two years
Derating for DC and AC category voltage UCAt +85 °C: UC = 1.0 UR
At +100 °C: UC = 0.8 UR
Self inductance ~ 6 nH measured with 2 mm long leads
Pull test on leads 30 N in direction of leads according to IEC 60068-2-21
DIMENSIONS in millimeters
w
Ø 0.8 ± 0.08
l
PCM ± 0.4
h
lt
VISHAY. \MKT1822\ X \XX‘ZS‘X \ ‘X\ S www wshay.com/doc7za139 dcflm®vwshay Corn www.mshay com/605791000
MKT1822
www.vishay.com Vishay Roederstein
Revision: 19-Aug-15 2Document Number: 26012
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Note
For detailed tape specifications refer to packaging information www.vishay.com/doc?28139 or “Recommended Packaging” table
SPECIFIC REFERENCE DATA
DESCRIPTION MAX. VALUE
Tangent of loss angle: at 1 kHz at 10 kHz at 100 kHz
C 0.1 μF 8 x 10-3 15 x 10-3 25 x 10-3
0.1 μF < C 1.0 μF 8 x 10-3 15 x 10-3 -
C > 1.0 μF 10 x 10-3 --
PCM
(mm)
MAXIMUM PULSE RISE TIME (dV/dt) [V/μs]
63 VDC 100 VDC 250 VDC 400 VDC 630 VDC 1000 VDC
10 11 13 22 37 60 130
15 7 8 13 21 33 65
22.5 4 5 8 13 19 34
27.5 3 4 6 10 14 25
If the maximum pulse voltage is less than the rated voltage higher dV/dt values can be permitted.
R between leads, for C 0.33 μF and UR 100 V > 15 000 M
R between leads, for C 0.33 μF and UR > 100 V > 30 000 M
RC between leads, for C > 0.33 μF and UR 100 V > 5000 s
RC between leads, for C > 0.33 μF and UR > 100 V > 10 000 s
R between leads and case, 100 V; (foil method) > 30 000 M
Withstanding (DC) voltage (cut off current 10 mA); rise time < 1000 V/s 1.6 x URDC, 1 min
Withstanding (DC) voltage between leads and case 2 x URDC, 1 min
Maximum application temperature 100 °C
MKT 1822 X XX 25 X X
CAPACITANCE
(numerically)
Example:
468 = 680 nF
MULTIPLIER
(nF)
0.1 2
13
10 4
100 5
TYPE
Un = 06 = 63 V
Un = 01 = 100 V
Un = 25 = 250 V
Un = 40 = 400 V
Un = 63 = 630 V
Un = 10 = 1000 V
SPECIAL LETTER FOR TAPED
Bulk
V/W
G
Reel packaging (18.5 mm)
Ammopack (18.5 mm)
TOLERANCE
4 ± 5 %
10 %
20 %
VISHAY. durmm@v\shay Corn www.mshay com/doc791oou
MKT1822
www.vishay.com Vishay Roederstein
Revision: 19-Aug-15 3Document Number: 26012
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL DATA
URDC
(V)
CAP.
(μF)
CAPACITANCE
CODE
VOLTAGE
CODE VAC DIMENSIONS
W x H x L PCM
63
0.22 -422
06 40
4.0 x 9.0 x 13.0 10
0.33 -433 4.0 x 9.0 x 13.0 10
0.47 -447 5.5 x 10.5 x 13.0 10
0.68 -468 5.5 x 10.5 x 18.0 15
1.0 -510 5.5 x 10.5 x 18.0 15
1.5 -515 6.5 x 12.5 x 18.0 15
2.2 -522 7.5 x 13.5 x 18.0 15
3.3 -533 7.5 x 15.5 x 26.5 22.5
4.7 -547 8.5 x 16.5 x 26.5 22.5
6.8 -568 10.5 x 18.5 x 26.5 22.5
10.0 -610 11.5 x 20.5 x 31.5 27.5
15.0 -615 13.5 x 23.5 x 31.5 27.5
100
0.068 -368
01 63
4.0 x 9.0 x 13.0 10
0.10 -410 4.0 x 9.0 x 13.0 10
0.15 -415 4.0 x 9.0 x 13.0 10
0.22 -422 4.5 x 9.5 x 13.0 10
0.33 -433 5.5 x 10.5 x 18.0 15
0.47 -447 5.5 x 10.5 x 18.0 15
0.68 -468 6.5 x 12.5 x 18.0 15
1.0 -510 7.5 x 13.5 x 18.0 15
1.5 -515 7.5 x 15.5 x 26.5 22.5
2.2 -522 8.5 x 16.5 x 26.5 22.5
3.3 -533 10.5 x 18.5 x 26.5 22.5
4.7 -547 11.5 x 20.5 x 31.5 27.5
6.8 -568 13.5 x 23.5 x 31.5 27.5
10.0 -610 15.0 x 24.5 x 31.5 27.5
15.0 -615 16.5 x 29.5 x 31.5 27.5
250
0.033 -333
25 160
4.0 x 9.0 x 13.0 10
0.047 -347 4.0 x 9.0 x 13.0 10
0.068 -368 4.5 x 9.5 x 13.0 10
0.10 -410 5.5 x 10.5 x 18.0 15
0.15 -415 5.5 x 10.5 x 18.0 15
0.22 -422 5.5 x 10.5 x 18.0 15
0.33 -433 6.5 x 12.5 x 18.0 15
0.47 -447 6.5 x 14.5 x 26.5 22.5
0.68 -468 7.5 x 15.5 x 26.5 22.5
1.0 -510 8.5 x 16.5 x 26.5 22.5
1.5 -515 9.0 x 18.5 x 31.5 27.5
2.2 -522 11.5 x 20.5 x 31.5 27.5
3.3 -533 13.5 x 23.5 x 31.5 27.5
400
0.0010 -210
40 200
4.0 x 9.0 x 13.0 10
0.0015 -215 4.0 x 9.0 x 13.0 10
0.0022 -222 4.0 x 9.0 x 13.0 10
0.0033 -233 4.0 x 9.0 x 13.0 10
0.0047 -247 4.0 x 9.0 x 13.0 10
0.0068 -268 4.0 x 9.0 x 13.0 10
0.010 -310 4.0 x 9.0 x 13.0 10
0.015 -315 4.0 x 9.0 x 13.0 10
0.022 -322 4.0 x 9.0 x 13.0 10
0.033 -333 4.0 x 9.0 x 13.0 10
0.047 -347 5.5 x 10.5 x 18.0 15
0.068 -368 5.5 x 10.5 x 18.0 15
0.10 -410 5.5 x 10.5 x 18.0 15
0.15 -415 6.5 x 12.5 x 18.0 15
0.22 -422 7.5 x 15.5 x 26.5 22.5
0.33 -433 8.5 x 16.5 x 26.5 22.5
0.47 -447 10.5 x 18.5 x 26.5 22.5
0.68 -468 11.5 x 20.5 x 31.5 27.5
1.0 -510 11.5 x 20.5 x 31.5 27.5
1.5 -515 13.5 x 23.5 x 31.5 27.5
VISHAY. durmm@v\shay Corn www.mshay com/doc791oou
MKT1822
www.vishay.com Vishay Roederstein
Revision: 19-Aug-15 4Document Number: 26012
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Not suitable for mains applications
Notes
(1) S = Box size 55 mm x 210 mm x 340 mm (W x H x L)
(2) L = Box size 60 mm x 360 mm x 510 mm (W x H x L)
630
0.0010 -210
63 (1) 220
4.0 x 9.0 x 13.0 10
0.0015 -215 4.0 x 9.0 x 13.0 10
0.0022 -222 4.0 x 9.0 x 13.0 10
0.0033 -233 4.0 x 9.0 x 13.0 10
0.0047 -247 4.0 x 9.0 x 13.0 10
0.0068 -268 4.0 x 9.0 x 13.0 10
0.010 -310 4.0 x 9.0 x 13.0 10
0.015 -315 5.5 x 10.5 x 13.0 10
0.022 -322 6.5 x 11.5 x 13.0 10
0.033 -333 5.5 x 10.5 x 18.0 15
0.047 -347 6.5 x 12.5 x 18.0 15
0.068 -368 7.5 x 13.5 x 18.0 15
0.10 -410 6.5 x 14.5 x 26.5 22.5
0.15 -415 7.5 x 15.5 x 26.5 22.5
0.22 -422 8.5 x 16.5 x 26.5 22.5
0.33 -433 11.5 x 20.5 x 31.5 27.5
0.47 -447 11.5 x 20.5 x 31.5 27.5
0.68 -468 13.5 x 23.5 x 31.5 27.5
1.0 -510 15.0 x 24.5 x 31.5 27.5
1000
0.0010 -210
10 (1) 220
4.0 x 9.0 x 13.0 10
0.0015 -215 4.0 x 9.0 x 13.0 10
0.0022 -222 4.0 x 9.0 x 13.0 10
0.0033 -233 4.0 x 9.0 x 13.0 10
0.0047 -247 5.5 x 10.5 x 13.0 10
0.0068 -268 6.5 x 11.5 x 13.0 10
0.010 -310 5.5 x 10.5 x 18.0 15
0.015 -315 6.5 x 12.5 x 18.0 15
0.022 -322 7.5 x 13.5 x 18.0 15
0.033 -333 6.5 x 14.5 x 26.5 22.5
0.047 -347 7.5 x 15.5 x 26.5 22.5
0.068 -368 8.5 x 16.5 x 26.5 22.5
0.10 -410 10.5 x 18.5 x 26.5 22.5
0.15 -415 11.5 x 20.5 x 31.5 27.5
0.22 -422 13.5 x 23.5 x 31.5 27.5
0.33 -433 16.5 x 29.5 x 31.5 27.5
0.47 -447 20.0 x 35.0 x 31.5 27.5
RECOMMENDED PACKAGING
LETTER
CODE
TYPE OF
PACKAGING
HEIGHT
(H)
(mm)
REEL
DIAMETER
(mm)
ORDERING CODE
EXAMPLES
PCM
10
PCM
15
PCM
22.5 TO 27.5
G Ammo 18.5 S (1) MKT1822-422-065-G X X -
W Reel 18.5 350 MKT1822-422-065-W X X -
V Reel 18.5 500 MKT1822-510-255-V - X X
G Ammo 18.5 L (2) MKT1822-510-255-G - - X
- Bulk - - MKT1822-510-255 X X X
- Bulk - - MKT1822-522-255 X - X
ELECTRICAL DATA
URDC
(V)
CAP.
(μF)
CAPACITANCE
CODE
VOLTAGE
CODE VAC DIMENSIONS
W x H x L PCM
VISHAY. durfi \m@wshay com www \shachm/do 91000
MKT1822
www.vishay.com Vishay Roederstein
Revision: 19-Aug-15 5Document Number: 26012
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PERMISSIBLE AC VOLTAGE VS. FREQUENCY
0.330.68
15
1.5
3.3 6.8 10
100
7
5
3
2
10
7
5
3
2
1
10223 57 2
103310423 105
VRMS
f [Hz]
Capacitance in μF
63 VDC
57 57
0.33
4.7 10
1.5
15
0.68
0.1
3.3
f [Hz]
Capacitance in μF
100 VDC
100
7
5
3
2
10
7
5
3
2
1
23 57 2
103310423 105
VRMS
57 57
102
0.033
2.2
0.1
0.22
0.47
1
0.047
3.3
f [Hz]
Capacitance in μF
250 VDC
1000
7
5
3
2
100
7
5
3
2
10
23 57 2
103310423 105
VRMS
57 57
102
1000
0.1
4700
2200
0.01
0.022
0.047
0.22
0.47
1
1.5
f [Hz]
Capacitance in pF and μF
400 VDC
1000
7
5
3
2
100
7
5
3
2
10
23 57 2
103310423 105
VRMS
57 57
102
1000
4700
2200
0.047
0.22
0.47
1.0
0.01
0.022
0.1
f [Hz]
Capacitance in pF and μF
630 VDC
1000
7
5
3
2
100
7
5
3
2
10
23 57 2
103310423 105
VRMS
57 57
102
2200
0.22
0.47
0.01
0.022
0.1
1000
4700
0.047
f [Hz]
Capacitance in pF and μF
1000 VDC
1000
7
5
3
2
100
7
5
3
2
10
23 57 2
103310423 105
VRMS
57 57
102
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP FILM 0.1UF 10% 250VDC RADIAL
Available Quantity: 0
Unit Price: 0.53268
CAP FILM 0.1UF 10% 250VDC RADIAL
Available Quantity: 0
Unit Price: 0.52604
CAP FILM 0.1UF 10% 250VDC RADIAL
Available Quantity: 0
Unit Price: 0.52605
CAP FILM 0.1UF 10% 250VDC RADIAL
Available Quantity: 0
Unit Price: 0.6109
CAP FILM 0.1UF 20% 250VDC RADIAL
Available Quantity: 0
Unit Price: 0.53268
CAP FILM 0.1UF 20% 250VDC RADIAL
Available Quantity: 0
Unit Price: 0.6109
CAP FILM 0.1UF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.61365
CAP FILM 0.1UF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.68484
CAP FILM 0.1UF 10% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.58275
CAP FILM 0.1UF 10% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.56702
CAP FILM 0.1UF 10% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.56702
CAP FILM 0.1UF 10% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.64262
CAP FILM 0.1UF 20% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.58275
CAP FILM 0.1UF 20% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.64262
CAP FILM 0.1UF 10% 630VDC RADIAL
Available Quantity: 0
Unit Price: 1.31338
CAP FILM 0.1UF 10% 630VDC RADIAL
Available Quantity: 0
Unit Price: 1.139
CAP FILM 0.1UF 20% 630VDC RADIAL
Available Quantity: 0
Unit Price: 1.31338
CAP FILM 0.1UF 20% 630VDC RADIAL
Available Quantity: 0
Unit Price: 1.139
CAP FILM 0.15UF 5% 100VDC RADIAL
Available Quantity: 0
Unit Price: 0.51735
CAP FILM 0.15UF 5% 100VDC RADIAL
Available Quantity: 0
Unit Price: 0.60924
CAP FILM 0.15UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.50466
CAP FILM 0.15UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.56067
CAP FILM 0.15UF 20% 100VDC RAD
Available Quantity: 0
Unit Price: 0.50466
CAP FILM 0.15UF 10% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.71176
CAP FILM 0.15UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.55543
CAP FILM 0.15UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.59572
CAP FILM 0.15UF 20% 250VDC RAD
Available Quantity: 0
Unit Price: 0.55543
CAP FILM 0.15UF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.67546
CAP FILM 0.15UF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.84431
CAP FILM 0.15UF 20% 400VDC RAD
Available Quantity: 0
Unit Price: 0.67546