P310-000 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
Specifications
3.5mm Mini Stereo Audio Coupler (F/F)
MODEL NUMBER: P310-000
Extend 3.5MM Stereo cables for added distance.
Description
Tripp Lite P310-000 3.5MM Female/Female Coupler is an inexpensive way to extend the distance of your
PC or Mobile device stereo cables by coupling two cables together. Fully-molded for a lifetime of us, along
with gold-plated contacts for superior audio quality.
Features
3.5MM Stereo Audio Female / Female Coupler
Fully-molded design
Gold-plated contacts for superior audio quality
Highlights
3.5MM Female / Female
Coupler
Gold-plated contacts for
superior audio quality
System Requirements
Two Male ended 3.5MM Stereo
audio cables
Package Includes
3.5MM Female / Female Stereo
Audio coupler
OVERVIEW
UPC Code 037332184467
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 12.70 x 10.16 x 1.27
Shipping Dimensions (hwd / in.) 5.00 x 4.00 x 0.50
Shipping Weight (kg) 0.01
Shipping Weight (lbs.) 0.02
CONNECTIONS
1 / 2
' Tripp Lite ' m WVSSrhSn A Chwcago, \L 5000‘? U TRIPP-LITE; Telephone 7 Z - wwwnippw
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Side A - Connector 1 3.5MM (FEMALE)
Side B - Connector 1 3.5MM (FEMALE)
FEATURES & SPECIFICATIONS
Technology Stereo Audio
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2

Products related to this Datasheet

ADAPT 3.5MM JACK TO 3.5MM PLUG
Available Quantity: 119
Unit Price: 8.1