ECS-TXO-5032 Series Datasheet by ECS Inc.

g] INTERNATIONAL“ Standard standard Custom Ions Custom (Ions 15351 West 109‘"Slreet \ Lenexa. KS 66219 \ Phone: 913.782.7787 \ Fa 13.782.6991 \www.ecsxtal.com
Parameters
Conditions
ECS-TXO-5032
Units
MIN
TYP
MAX
Frequency Range
6.400
38.400
MHz
Operating Temperature
* Standard
-30
+85
°C
Storage Temperature
-40
+90
°C
Input Voltage
VDD
+3.135
+3.3
+3.465
VDC
Frequency Stability
Vs. Temp (-30 ~ +85°C)
±2.5
PPM
Vs. Supply Change (±5%)
±0.3
PPM
Vs. Load Change (±5%)
±0.3
PPM
Vs. Aging/Year
±1.0
PPM
Frequency Tolerance
@ +25°C ±2°C
±1.5
PPM
Current Consumption
6.0
mA
“0” Level
VOL
0.5
VDC
“1” Level
VOH
80% VDD
VDC
Output Symmetry
@50% VDD Level
40/60
%
Rise and Fall Times
10% VDD to 90% Level
10
ns
Output Load
CMOS
15
pF
Start-up Time
2.0
mS
Phase Noise
@ 1 KHz Offset
-135
DBc/Hz
ECS-VTXO-5032 Option
Control Voltage
Pin 1
+0.15
+1.65
+3.15
VDC
Pullability
±5
PPM
Request a Sample
ECS-TXO-5032
HCMOS TCXO
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
ECS-TXO-5032
HCMOS TCXO/VC-TCXO
5.0 x 3.2 mm Footprint
PbFree/RoHS Compliant
Peak solder temp +260°C
(10 sec)
MSL 1
Lead Finish Au
Part Numbering Guide: Example ECS-TXO-5032-250-TR
250 = 25.000 MHz
ECS
TXO-5032 = TCXO
VTXO-5032 = VC-TCXO
Standard
Blank = ±2.5 ppm
Custom Options
B = ±1.5 ppm
C = ±1.0 ppm
Standard
Blank = -30 ~ +85°C
Custom Options
* N = -40 ~ +85°C
ECS - Series - Frequency Abbreviations - Stability Tolerance - Temperature - Packaging
TR = Tape & Reel
* Consult Factory for availability of ±1 ppm -40 ~ 85°C
INTERNATIONALm 5.3 2.6 ~75 mans 3.5 1.6 51 West 109‘h Street \ Lenexa, KS 66219 \ Phone: 913.782.7787 \ Fax: 913.782.6991 \ www.ecsx1al.com
Package Dimensions (mm)
Figure 1) Top, Side, and Bottom views
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
Figure 2) Suggested Land Pattern
Developed Frequencies
* Abbreviation
Frequency (MHz)
100
10.000
120
12.000
122.8
12.288
147.4
14.7456
160
16.000
200
20.000
250
25.000
270
27.000
ECS-TXO-5032
HCMOS TCXO
Pin Connections
#1
N/C or VCONT
#2
Ground
#3
Output
#4
VDD