736~ Datasheet by Adafruit Industries LLC

View All Related Products | Download PDF Datasheet
CABLES / ACCESSORIES
Slip Ring with Flange - 22mm diameter, 6
wires, max 240V @ 2A
PRODUCT ID: 736
Shp Wm} WM: Hang? http://www.adafruit.com/products/736 7/16/2015
-DESCRIPTION
With a slip ring assembly, your electronics can now twist and turn safely. Add wheel
encoders, 360 degree sensors, rotating LEDs, rotors and more! We've seen a lot of
people DIY slip ring's out of desperation but no longer, simply pick up one of these
to solve any rotation needs you have.
Inside the plastic tube is a gold plated slip ring for 6 wires. There are six color
coded wire sets made of 26 AWG and no matter how you twist the assembly, they
will remain in continuity. Each of the wire sets can carry up to 2A at up to 240VAC
or 240VDC. There's a 44mm (1.7") diameter flange with mounting holes to make it
easy to attach or you can cut it off with a hacksaw and drill/machine as you wish it
seems to just be ABS plastic. Rated to rotate up to 300 RPM (but you can probably
go faster if you don't mind a reduced life and/or noise).
7
/
16
/
201
5
htt
p
://www.adafruit.com/
p
roducts/73
6

Products related to this Datasheet

SLIP RING 22MM 6WR MAX 240V 2A
Available Quantity: 164
Unit Price: 21.96