H-830-1 Design Kit Prod Bulletin Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
BOURNS® . Design Kit
SC1508
* Bourns does not recommend the use of this product in FDA Class III medical devices.
**RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
PANEL CONTROLS
Bourns Releases New H-830-1 Design Kit
Containing a Variety of Model 3310
Miniature Panel Controls
Riverside, California - March 31, 2015 - In continuing support of the Industrial Market, Bourns Sensors and
Controls is proud to announce the release of the new Model H-830-1 Design Kit. Each kit contains a selection of
Bourns® Model 3310 Mini Panel Control part numbers to provide designers with options for single and dual gang
designs.
The Bourns® Model 3310 is an industrial grade miniature panel control. With a wide operating temperature
range (-40 °C to +125 °C), long rotational life (up to 50,000 cycles), IP67 seal rating and selection of standard
resistances with multiple terminal styles, the Model 3310 is a reliable solution for a myriad of applications.
Typical applications include portable medical equipment*, automotive cabin controls, audio equipment,
industrial motor controls, and any other type of application where a panel control with space constraints is
required.
The Bourns® Model H-830-1 Design Kit contains:
Model 3310 Features
Conductive plastic
PC board and bushing mount
Plastic or metal bushing and plastic shaft
Withstands typical industrial washing
processes
Compact package saves board and panel
space
Audio taper versions available as special
order
RoHS compliant**
Part Numbers Confi guration Quantity
3310C-002-103L 10 kΩ, metal bushing, single potentiometer 2
3310P-001-103L 10 kΩ, plastic bushing, single potentiometer 2
3310Y-025-103L 10 kΩ, bushingless, single potentiometer 2
3310H-001-103L 10 kΩ, plastic bushing, dual gang, pot/pot 2
3310H-004-502L 5 kΩ, metal bushing, dual gang pot/switch 2
3310H-026-103L 10 kΩ, bushingless, dual gang pot/switch 2
H-37-5 Lockwasher 12
H-38-1 Mounting nut 12
For additional information and performance specifi cations, the Bourns® Model 3310 data sheet can be found
on the Bourns website at www.bourns.com. The new H-830-1 Design Kit is now available.
Should you have any questions or need additional information, please feel free to contact Customer Service/
Inside Sales.

Products related to this Datasheet

KIT POT ROTARY 5-10K OHM 12PCS
Available Quantity: 0
Unit Price: 98.94