P4SMA Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
B OU R NS : ¥
Features
n RoHS compliant* and halogen free**
n Surface Mount SMA package
n Breakdown Voltage: 6.8 to 550 volts
n Peak Pulse Power: 400 watts
n Typical temperature coefficient:
VBR = 0.1 % x VBR @ 25 °C x T
Applications
n IEC 61000-4-2 ESD (Min. Level 4)
n IEC 61000-4-4 EFT
n IEC 61000-4-5 Surge
Maximum Ratings (@ TA = 25 °C Unless Otherwise Noted)
P4SMA Transient Voltage Suppressor Diode Series
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
**Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br)
and Chlorine (Cl) content is 1500 ppm or less.
Specifications are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specific applications.
Parameter Symbol Value Unit
Peak Pulse Power Dissipation (TP = 1 ms) (Note 1,2) PPK 400 Watts
Peak Forward Surge Current
8.3 ms Single Half Sine Wave Superimposed on Rated Load
(JEDEC Method) (Note 3)
IFSM 40 Amps
Instantaneous Forward Voltage @ 25 A
(For Unidirectional Units Only)
P4SMA6.8A ~ P4SMA200A
P4SMA220A ~ P4SMA550A VF
3.5
5.0 Volts
Operating Temperature Range TJ-55 to +150 °C
Storage Temperature Range TSTG -55 to +150 °C
1. Non-repetitive current pulse, per Pulse Waveform graph and derated above TA = 25 °C per Pulse Derating Curve.
2. Mounted on 5.0 mm x 5.0 mm copper pad to each terminal.
3. 8.3 ms Single Half-Sine Wave duty cycle = 4 pulses maximum per minute (unidirectional units only).
General Information
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop
increasingly smaller electronic components.
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA)
size format. The Transient Voltage Suppressor series offers a choice of Breakdown Voltages from 6.8 V up to 550 V. Typical fast response
times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices.
Bourns® Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration
minimizes roll away.
*RoHS COMPLIANT
LEAD FREE
*RoHS COMPLIANT
VERSIONS
AVAILABLE
LEAD FREE
VERSIONS ARE
RoHS COMPLIANT*
How to Order
P4SMA 6.8 CA - H
Series
P4SMA = SMA/DO-214AC
Breakdown Voltage
6.8 to 550 = 6.8 to 550 VBD (Volts)
Suffix
A = 5 % Tolerance Unidirectional Device
CA = 5 % Tolerance Bidirectional Device
Reel
(blank) = 13 inch reel
-H = 7 inch reel
Asia-Pacific:
Tel: +886-2 2562-4117
Email: asiacus@bourns.com
Europe:
Tel: +36 88 520 390
Email: eurocus@bourns.com
The Americas:
Tel: +1-951 781-5500
Email: americus@bourns.com
www.bourns.com
BOURNS‘
Specifications are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specific applications.
P4SMA Transient Voltage Suppressor Diode Series
Electrical Characteristics (@ TA = 25 °C Unless Otherwise Noted)
Unidirectional Device Bidirectional Device Breakdown Voltage
VBR (Volts)
Working
Peak
Reverse
Voltage
Maximum
Reverse
Leakage
@ VRWM
Maximum
Reverse
Voltage
@ IRSM
Maximum
Reverse
Surge
Current
Part No. Marking Part No. Marking Min. Max. @ IT (mA) VRWM (V) IR (μA) VRSM (V) IRSM (A)
P4SMA6.8A 6V8A P4SMA6.8CA 6V8C 6.45 7.14 10 5.8 1000 10.5 39
P4SMA7.5A 7V5A P4SMA7.5CA 7V5C 7.13 7.88 10 6.4 500 11.3 36.3
P4SMA8.2A 8V2A P4SMA8.2CA 8V2C 7.79 8.61 10 7.02 200 12.1 33.9
P4SMA9.1A 9V1A P4SMA9.1CA 9V1C 8.65 9.55 1 7.78 50 13.4 30.6
P4SMA10A 10A P4SMA10CA 10C 9.5 10.5 1 8.55 10 14.5 28.3
P4SMA11A 11A P4SMA11CA 11C 10.5 11.6 1 9.4 5 15.6 26.3
P4SMA12A 12A P4SMA12CA 12C 11.4 12.6 1 10.2 5 16.7 24.6
P4SMA13A 13A P4SMA13CA 13C 12.4 13.7 1 11.1 1 18.2 22.5
P4SMA15A 15A P4SMA15CA 15C 14.3 15.8 1 12.8 1 21.2 19.3
P4SMA16A 16A P4SMA16CA 16C 15.2 16.8 1 13.6 1 22.5 18.2
P4SMA18A 18A P4SMA18CA 18C 17.1 18.9 1 15.3 1 25.5 16.1
P4SMA20A 20A P4SMA20CA 20C 19 21 1 17.1 1 27.7 14.8
P4SMA22A 22A P4SMA22CA 22C 20.9 23.1 1 18.8 1 30.6 13.4
P4SMA24A 24A P4SMA24CA 24C 22.8 25.2 1 20.5 1 33.2 12.3
P4SMA27A 27A P4SMA27CA 27C 25.7 28.4 1 23.1 1 37.5 10.9
P4SMA30A 30A P4SMA30CA 30C 28.5 31.5 1 25.6 1 41.4 9.9
P4SMA33A 33A P4SMA33CA 33C 31.4 34.7 1 28.2 1 45.7 9
P4SMA36A 36A P4SMA36CA 36C 34.2 37.8 1 30.8 1 49.9 8.2
P4SMA39A 39A P4SMA39CA 39C 37.1 41 1 33.3 1 53.9 7.6
P4SMA43A 43A P4SMA43CA 43C 40.9 45.2 1 36.8 1 59.3 6.9
P4SMA47A 47A P4SMA47CA 47C 44.7 49.4 1 40.2 1 64.8 6.3
P4SMA51A 51A P4SMA51CA 51C 48.5 53.6 1 43.6 1 70.1 5.8
P4SMA56A 56A P4SMA56CA 56C 53.2 58.8 1 47.8 1 77 5.3
P4SMA62A 62A P4SMA62CA 62C 58.9 65.1 1 53 1 85 4.8
P4SMA68A 68A P4SMA68CA 68C 64.6 71.4 1 58.1 1 92 4.5
P4SMA75A 75A P4SMA75CA 75C 71.3 78.8 1 64.1 1 103 4
P4SMA82A 82A P4SMA82CA 82C 77.9 86.1 1 70.1 1 113 3.6
P4SMA91A 91A P4SMA91CA 91C 86.5 95.5 1 77.8 1 125 3.3
P4SMA100A 100A P4SMA100CA 100C 95 105 1 85.5 1 137 3
P4SMA110A 110A P4SMA110CA 110C 105 116 1 94 1 152 2.7
P4SMA120A 120A P4SMA120CA 120C 114 126 1 102 1 165 2.5
P4SMA130A 130A P4SMA130CA 130C 124 137 1 111 1 179 2.3
P4SMA150A 150A P4SMA150CA 150C 143 158 1 128 1 207 2
P4SMA160A 160A P4SMA160CA 160C 152 168 1 136 1 219 1.9
P4SMA170A 170A P4SMA170CA 170C 162 179 1 145 1 234 1.8
P4SMA180A 180A P4SMA180CA 180C 171 189 1 154 1 246 1.7
P4SMA200A 200A P4SMA200CA 200C 190 210 1 171 1 274 1.5
P4SMA220A 220A P4SMA220CA 220C 209 231 1 185 1 328 1.3
P4SMA250A 250A P4SMA250CA 250C 237 263 1 214 1 344 1.2
P4SMA300A 300A P4SMA300CA 300C 285 315 1 256 1 414 1
P4SMA350A 350A P4SMA350CA 350C 332 368 1 300 1 482 0.9
P4SMA400A 400A P4SMA400CA 400C 380 420 1 342 1 548 0.8
P4SMA440A 440A P4SMA440CA 440C 418 462 1 376 1 602 0.7
P4SMA480A 480A P4SMA480CA 480C 456 504 1 408 1 658 0.6
P4SMA510A 510A P4SMA510CA 510C 485 535 1 434 1 698 0.6
P4SMA530A 530A P4SMA530CA 530C 503.5 556.5 1 477 1 725 0.6
P4SMA540A 540A P4SMA540CA 540C 513 567 1 486 1 740 0.5
P4SMA550A 550A P4SMA550CA 550C 522.5 577.5 1 495 1 760 0.5
Notes: 1. Suffix ‘A denotes a 5 % tolerance unidirectional device. 3. For bidirectional devices with a VR of 10 volts or less, the IR limit is double.
2. Suffix ‘CA denotes a 5 % tolerance bidirectional device.
BOURNS Umawmmnm v = uv mm mm Naurvenemwe Pu‘se Wavemrm Shawn m Pu‘se Wavemvm Graph 50 Hz Reswsuve m \nnucuva Luau
3312 - 2 mm SMD Trimming Potentiometer
t - Time (ms)
150
01.02.0
t
r
= 10 µsec.
Peak Value
I
PPM
T
J
= 25 ° C
Pulse Width (td) is defined
as the point where the
peak current decays to
50 % of I
PPM
10/1000 µsec. Waveform
as defined by R.E.A.
t
d
4.0
50
Half Value- I
PPM
100
I
PPM
- Peak Pulse Current, % I
RSM
3.0
0
2
100
75
50
25
0
050
25 75 100 150125 175 200
Ambient Temperature (
Peak Pulse Derating in Percent of
Peak Power or Current
°C)
1.0
0.6
0.8
0.4
0.2
0.0
050
25 75 100 150125 175 200
TL, Lead Temperature (°C)
RM(AV) Steady State Power Dissipation (W)
60 Hz Resistive or
Inductive Load
Peak Forward Surge Current (Amps)
60
40
50
30
20
10
0
12510 20 50 100
Number of Cycles at 60 Hz
Pulse Width 8.3 ms
Single Half Sine-Wave
100
10
1.0
0.1
0.1 µs 1.0 µs 10 µs 10 ms
TP, Pulse Width
PP, Peak Power (KW)
100 µs 1.0 ms
TA = 25 °C
Non-repetitive
Pulse Waveform
Shown in Pulse Waveform Graph
1
10
100
1000
10000
110 100 1000
Unidirectional @VR
TJ = 25 ° C
f = 1.0 MHz
Vsig = 50 mVp-p
CJ
-
Junction Capacitance (pF)
Bidirectional V = 0 V
Unidirectional V = 0 V
Bidirectional @VR
VBR - Reverse Breakdown Voltage (V)
t - Time (ms)
150
01.02.0
t
r
= 10 µsec.
Peak Value
I
PPM
T
J
= 25 ° C
Pulse Width (td) is defined
as the point where the
peak current decays to
50 % of I
PPM
10/1000 µsec. Waveform
as defined by R.E.A.
t
d
4.0
50
Half Value- I
PPM
100
I
PPM
- Peak Pulse Current, % I
RSM
3.0
0
2
100
75
50
25
0
050
25 75 100 150125 175 200
Ambient Temperature (
Peak Pulse Derating in Percent of
Peak Power or Current
°C)
1.0
0.6
0.8
0.4
0.2
0.0
050
25 75 100 150125 175 200
TL, Lead Temperature (°C)
RM(AV) Steady State Power Dissipation (W)
60 Hz Resistive or
Inductive Load
Peak Forward Surge Current (Amps)
60
40
50
30
20
10
0
12510 20 50 100
Number of Cycles at 60 Hz
Pulse Width 8.3 ms
Single Half Sine-Wave
100
10
1.0
0.1
0.1 µs 1.0 µs 10 µs 10 ms
TP, Pulse Width
PP, Peak Power (KW)
100 µs 1.0 ms
TA = 25 °C
Non-repetitive
Pulse Waveform
Shown in Pulse Waveform Graph
1
10
100
1000
10000
110 100 1000
Unidirectional @VR
TJ = 25 ° C
f = 1.0 MHz
Vsig = 50 mVp-p
CJ
-
Junction Capacitance (pF)
Bidirectional V = 0 V
Unidirectional V = 0 V
Bidirectional @VR
VBR - Reverse Breakdown Voltage (V)
t - Time (ms)
150
01.02.0
t
r
= 10 µsec.
Peak Value
I
PPM
T
J
= 25 ° C
Pulse Width (td) is defined
as the point where the
peak current decays to
50 % of I
PPM
10/1000 µsec. Waveform
as defined by R.E.A.
t
d
4.0
50
Half Value- I
PPM
100
I
PPM
- Peak Pulse Current, % I
RSM
3.0
0
2
100
75
50
25
0
050
25 75 100 150125 175 200
Ambient Temperature (
Peak Pulse Derating in Percent of
Peak Power or Current
°C)
1.0
0.6
0.8
0.4
0.2
0.0
050
25 75 100 150125 175 200
TL, Lead Temperature (°C)
RM(AV) Steady State Power Dissipation (W)
60 Hz Resistive or
Inductive Load
Peak Forward Surge Current (Amps)
60
40
50
30
20
10
0
12510 20 50 100
Number of Cycles at 60 Hz
Pulse Width 8.3 ms
Single Half Sine-Wave
100
10
1.0
0.1
0.1 µs 1.0 µs 10 µs 10 ms
TP, Pulse Width
PP, Peak Power (KW)
100 µs 1.0 ms
TA = 25 °C
Non-repetitive
Pulse Waveform
Shown in Pulse Waveform Graph
1
10
100
1000
10000
110 100 1000
Unidirectional @VR
TJ = 25 ° C
f = 1.0 MHz
Vsig = 50 mVp-p
CJ
-
Junction Capacitance (pF)
Bidirectional V = 0 V
Unidirectional V = 0 V
Bidirectional @VR
VBR - Reverse Breakdown Voltage (V)
t - Time (ms)
150
01.02.0
t
r
= 10 µsec.
Peak Value
I
PPM
T
J
= 25 ° C
Pulse Width (td) is defined
as the point where the
peak current decays to
50 % of I
PPM
10/1000 µsec. Waveform
as defined by R.E.A.
t
d
4.0
50
Half Value- I
PPM
100
I
PPM
- Peak Pulse Current, % I
RSM
3.0
0
2
100
75
50
25
0
050
25 75 100 150125 175 200
Ambient Temperature (
Peak Pulse Derating in Percent of
Peak Power or Current
°C)
1.0
0.6
0.8
0.4
0.2
0.0
050
25 75 100 150125 175 200
TL, Lead Temperature (°C)
RM(AV) Steady State Power Dissipation (W)
60 Hz Resistive or
Inductive Load
Peak Forward Surge Current (Amps)
60
40
50
30
20
10
0
12510 20 50 100
Number of Cycles at 60 Hz
Pulse Width 8.3 ms
Single Half Sine-Wave
100
10
1.0
0.1
0.1 µs 1.0 µs 10 µs 10 ms
TP, Pulse Width
PP, Peak Power (KW)
100 µs 1.0 ms
TA = 25 °C
Non-repetitive
Pulse Waveform
Shown in Pulse Waveform Graph
1
10
100
1000
10000
110 100 1000
Unidirectional @VR
TJ = 25 ° C
f = 1.0 MHz
Vsig = 50 mVp-p
CJ
-
Junction Capacitance (pF)
Bidirectional V = 0 V
Unidirectional V = 0 V
Bidirectional @VR
VBR - Reverse Breakdown Voltage (V)
t - Time (ms)
150
01.02.0
t
r
= 10 µsec.
Peak Value
I
PPM
T
J
= 25 ° C
Pulse Width (td) is defined
as the point where the
peak current decays to
50 % of I
PPM
10/1000 µsec. Waveform
as defined by R.E.A.
t
d
4.0
50
Half Value- I
PPM
100
I
PPM
- Peak Pulse Current, % I
RSM
3.0
0
2
100
75
50
25
0
050
25 75 100 150125 175 200
Ambient Temperature (
Peak Pulse Derating in Percent of
Peak Power or Current
°C)
1.0
0.6
0.8
0.4
0.2
0.0
050
25 75 100 150125 175 200
TL, Lead Temperature (°C)
RM(AV) Steady State Power Dissipation (W)
60 Hz Resistive or
Inductive Load
Peak Forward Surge Current (Amps)
60
40
50
30
20
10
0
12510 20 50 100
Number of Cycles at 60 Hz
Pulse Width 8.3 ms
Single Half Sine-Wave
100
10
1.0
0.1
0.1 µs 1.0 µs 10 µs 10 ms
TP, Pulse Width
PP, Peak Power (KW)
100 µs 1.0 ms
TA = 25 °C
Non-repetitive
Pulse Waveform
Shown in Pulse Waveform Graph
1
10
100
1000
10000
110 100 1000
Unidirectional @VR
TJ = 25 ° C
f = 1.0 MHz
Vsig = 50 mVp-p
CJ
-
Junction Capacitance (pF)
Bidirectional V = 0 V
Unidirectional V = 0 V
Bidirectional @VR
VBR - Reverse Breakdown Voltage (V)
t - Time (ms)
150
01.02.0
t
r
= 10 µsec.
Peak Value
I
PPM
T
J
= 25 ° C
Pulse Width (td) is defined
as the point where the
peak current decays to
50 % of I
PPM
10/1000 µsec. Waveform
as defined by R.E.A.
t
d
4.0
50
Half Value- I
PPM
100
I
PPM
- Peak Pulse Current, % I
RSM
3.0
0
2
100
75
50
25
0
050
25 75 100 150125 175 200
Ambient Temperature (
Peak Pulse Derating in Percent of
Peak Power or Current
°C)
1.0
0.6
0.8
0.4
0.2
0.0
050
25 75 100 150125 175 200
TL, Lead Temperature (°C)
RM(AV) Steady State Power Dissipation (W)
60 Hz Resistive or
Inductive Load
Peak Forward Surge Current (Amps)
60
40
50
30
20
10
0
12510 20 50 100
Number of Cycles at 60 Hz
Pulse Width 8.3 ms
Single Half Sine-Wave
100
10
1.0
0.1
0.1 µs 1.0 µs 10 µs 10 ms
TP, Pulse Width
PP, Peak Power (KW)
100 µs 1.0 ms
TA = 25 °C
Non-repetitive
Pulse Waveform
Shown in Pulse Waveform Graph
1
10
100
1000
10000
110 100 1000
Unidirectional @VR
TJ = 25 ° C
f = 1.0 MHz
Vsig = 50 mVp-p
CJ
-
Junction Capacitance (pF)
Bidirectional V = 0 V
Unidirectional V = 0 V
Bidirectional @VR
VBR - Reverse Breakdown Voltage (V)
Specifications are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specific applications.
P4SMA Transient Voltage Suppressor Diode Series
Rating & Characteristic Curves
Pulse Derating Curve Maximum Non-Repetitive Surge Current
Pulse Waveform Typical Junction Capacitance
Pulse Rating Curve Steady State Power Derating Curve
BOURNS DO-21 7 2.70 l: A‘E (0.1061 2.10 (0.0331 1.27 (0.0501 A (no-214A a 99 .57 10.157 - 0.1801 2 29 - 2.92 10.090 - 0.1151 4.03 » 5.59 m 005-0203 10.00 . 061 1.98 262 10.070 - 0.1031 0.76» 1.52 10.030 - 0.0601
3312 - 2 mm SMD Trimming Potentiometer
Product Dimensions
Specifications are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specific applications.
P4SMA Transient Voltage Suppressor Diode Series
Recommended Footprint
Physical Specifications
Case ...........................................Molded plastic per UL Class 94V-0
Polarity....................... Cathode band indicates unidirectional device
No cathode band indicates bidirectional device
DIMENSIONS: MM
(INCHES)
B
F
E
C
G
D
A
CATHODE
BAND
(FOR UNIDIRECTIONAL
PRODUCTS ONLY)
Dimension SMA (DO-214AC)
A3.99 - 4.57
(0.157 - 0.180)
B2.29 - 2.92
(0.090 - 0.115)
C1.25 - 1.65
(0.049 - 0.065)
D 4.83 - 5.59
(0.190 - 0.220)
E 0.05 - 0.203
(0.002 - 0.008)
F 1.98 - 2.62
(0.078 - 0.103)
G 0.76 - 1.52
(0.030 - 0.060)
DIMENSIONS: MM
(INCHES)
Dimension SMA (DO-214AC)
a (Max.) 2.70
(0.106)
b (Min.) 2.10
(0.083)
c (Min.) 1.27
(0.050)
A
A
C
C
F
E
B
B
D
MM
(INCHES)
DIMENSIONS:
Environmental Specifications
Moisture Sensitivity Level ................................................................1
ESD Classification (HBM)............................................................. 3B
BOURNS ( 13inch Re 2 00 :0 20 (0114:0008) 5 50 :0 20 (0 217:0 000) 2 2s :0 20 (0 000 :0 000) 150 :0 (0 (0 001 :0 004) (7a 330 (7 000) (12992) 00) (021 400 (0157:0 004) 400:0 (0 (0157:0 004) 200 005 (0079 0002) 030:010 (0012:0004) 1200 :0 30 (0472:0012) 104 (0 724) 02) 02 00 01 0004) 00 00 01
.......
.......
....... ..............
....... ..............
PA
F
ET
120 °
D2
DD
1
W1
C
Index Hole
P
0
P
1
W
B
10 pitches (min.)
Direction of Feed
10 pitches (min.)
End
Trailer Device Leader
Start
d
CDDFN5-0504N - TVS/Steering Diode Array
Packaging Information
The product will be dispensed in tape and reel format (see diagram below).
Devices are packed in accordance with EIA 481
standard specifications shown here.
DIMENSIONS: MM
(INCHES)
REV. 07/17
Specifications are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specific applications.
P4SMA Transient Voltage Suppressor Diode Series
Item Symbol SMA (DO-214AC)
7 Inch Reel 13 Inch Reel
Carrier Width A 2.90 ± 0.20
(0.114 ± 0.008)
Carrier Length B 5.50 ± 0.20
(0.217 ± 0.008)
Carrier Depth C 2.26 ± 0.20
(0.089 ± 0.008)
Sprocket Hole d 1.50 ± 0.10
(0.061 ± 0.004)
Reel Outside Diameter D 178
(7.008)
330
(12.992)
Reel Inner Diameter D1 50.0
(1.969) MIN.
Feed Hole Diameter D2 13.0 ± 0.20
(0.512 ± 0.008)
Sprocket Hole Position E 1.75 ± 0.10
(0.069 ± 0.004)
Punch Hole Position F 5.50 ± 0.05
(0.217 ± 0.002)
Punch Hole Pitch P 4.00 ± 0.10
(0.157 ± 0.004)
Sprocket Hole Pitch P0 4.00 ± 0.10
(0.157 ± 0.004)
Embossment Center P1 2.00 ± 0.05
(0.079 ± 0.002)
Overall Tape Thickness T0.30 ± 0.10
(0.012 ± 0.004)
Tape Width W 12.00 ± 0.30
(0.472 ± 0.012)
Reel Width W118.4
(0.724) MAX.
Quantity per Reel -- 1000 5,000

Products related to this Datasheet

TVS DIODE 13.6VWM 22.5VC SMA
Available Quantity: 13,535
Unit Price: 0.52
TVS DIODE 36.8VWM 59.3VC DO214AC
Available Quantity: 9,910
Unit Price: 0.63
TVS DIODE 17.1VWM 27.7VC SMA
Available Quantity: 4,898
Unit Price: 0.63
TVS DIODE 40.2VWM 64.8VC DO214AC
Available Quantity: 4,790
Unit Price: 0.63
TVS DIODE 47.8VWM 77VC DO214AC
Available Quantity: 9,765
Unit Price: 0.63
TVS DIODE 30.8VWM 49.9VC DO214AC
Available Quantity: 9,649
Unit Price: 0.63
TVS DIODE 185VWM 328VC DO214AC
Available Quantity: 4,131
Unit Price: 0.62
TVS DIODE 33.3VWM 53.9VC DO214AC
Available Quantity: 3,466
Unit Price: 0.63
TVS DIODE 128VWM 207VC DO214AC
Available Quantity: 7,960
Unit Price: 0.63
TVS DIODE 28.2VWM 45.7VC DO214AC
Available Quantity: 2,865
Unit Price: 0.63
TVS DIODE 5.8VWM 10.5VC DO214AC
Available Quantity: 2,541
Unit Price: 0.52
TVS DIODE 25.6VWM 41.4VC DO214AC
Available Quantity: 16,268
Unit Price: 0.63
TVS DIODE 495VWM 760VC DO214AC
Available Quantity: 1,542
Unit Price: 0.73
TVS DIODE 300VWM 482VC DO214AC
Available Quantity: 11,214
Unit Price: 0.8
TVS DIODE 342VWM 548VC DO214AC
Available Quantity: 725
Unit Price: 0.8
TVS DIODE 23.1VWM 37.5VC DO214AC
Available Quantity: 410
Unit Price: 0.63
TVS DIODE 13.6VWM 22.5VC DO214AC
Available Quantity: 10
Unit Price: 0.63
TVS DIODE 376VWM 602VC DO214AC
Available Quantity: 8
Unit Price: 0.62
TVS DIODE 15.3VWM 25.5VC DO214AC
Available Quantity: 6
Unit Price: 0.52
TVS DIODE 53VWM 85VC DO214AC
Available Quantity: 4
Unit Price: 0.63
TVS DIODE 5.8VWM 10.5VC DO214AC
Available Quantity: 0
Unit Price: 0.63
TVS DIODE 12.8VWM 21.2VC DO214AC
Available Quantity: 0
Unit Price: 0.63
TVS DIODE 154VWM 246VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 18.8VWM 30.6VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 20.5VWM 33.2VC SMA
Available Quantity: 0
Unit Price: 0.63
TVS DIODE 214VWM 344VC DO214AC
Available Quantity: 0
Unit Price: 0.62
TVS DIODE 342VWM 548VC DO214AC
Available Quantity: 0
Unit Price: 0.62
TVS DIODE 43.6VWM 70.1VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 6.4VWM 11.3VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 70.1VWM 113VC DO214AC
Available Quantity: 0
Unit Price: 0