Coin Cell Guide Datasheet by MPD (Memory Protection Devices)

View All Related Products | Download PDF Datasheet
Top Loading Coin Cell Holders THRU-HOLE . MOUNTING .V SURFACE MOUNTING Best for access from above to exchange cell. Side Loading Coin Cell Holders COJJ‘J CELL HOLD JFtE :‘MD TrlFl UerlOLE GILJD EFt-S 3M!) ‘J‘l—JHUJrJQLE Best for- ' side access - mounted on edge of PCB FtE J'AJNEF t-S SJVJD THFlU—HOLE VerflchJ Holders Vertical battery holders maxi- mize available board real estate, freeing up space allows the PCB to be populated with more components, thus economizing on circuit board material. Particularly suitable for single board computers with tight space constraints. MP ‘l‘irrLJ‘Hola Mounting Easy access from above to change the battery, no tools required. High impact plastic and corrosive resistant metals, options for gold flash overlay. Snap Dragon series has latching cover. Surface Mounting Multiple versions to accommodate different designs. Low profile styles, Snap Dragon’s with covers, Press to eject the battery version, solder lug version for off board mounting. Coin SeJJ Homers Traditional coin cell holders that started it all. From 10 mm to 30 mm Diameter lithium batteries. No tools to change the battery. Easy in-n—out versions, Spring clip versions, pressure tab versions, dual battery cell versions for 6V. finders Gliders are a hybrid between a retainer and a holder, offering the price competitiveness of a coin cell retainer, while at the same time giving a better and more reliable connection than the standard battery holder. Once the battery has been installed into the tray, it simply glides into the retainer and clicks into place to provide a secure connection. Load, lock and replace batteries easily. Hetefluers Designed to meet the rigorous demands of portable equipment and featuring ultra light weight with exceptional strength. Sizes range from 4.8 mm to 24 mm diameters and in heights from 1.2 mm to 5.8 mm. Available on tape and reel, Low cost, Dual beam contacts, low profile, No tool necessary to change battery.

Products related to this Datasheet

BATT RETAINER COIN 1 CELL PC PIN
Available Quantity: 112,757
Unit Price: 0.66
BATT RETAIN COIN 1 CELL PC PIN
Available Quantity: 25,712
Unit Price: 0.91
BATT RETAINER COIN 20MM 1CEL SMD
Available Quantity: 19,647
Unit Price: 0.71
BATT RETAINER COIN 12MM 1CEL SMD
Available Quantity: 7,994
Unit Price: 0.76
BATT RETAIN COIN 1 CELL PC PIN
Available Quantity: 7,300
Unit Price: 0.75
BATT RETAIN COIN 1 CELL PC PIN
Available Quantity: 6,260
Unit Price: 0.57
BATT HLDR COIN 20MM 1 CEL PC PIN
Available Quantity: 4,881
Unit Price: 2.38
BATT RETAINR COIN 4.8MM 1CEL SMD
Available Quantity: 32,659
Unit Price: 0.87
BATT RETAINER COIN 1 CELL PC PIN
Available Quantity: 2,056
Unit Price: 1.4
BATT HLDR COIN 12MM 1 CEL PC PIN
Available Quantity: 1,585
Unit Price: 2.09
BATT RETAINER COIN 23MM 1CEL SMD
Available Quantity: 1,401
Unit Price: 0.84
BATT RETAIN COIN 1 CELL PC PIN
Available Quantity: 1,399
Unit Price: 0.83
BATT HLDR COIN 16MM 1 CEL PC PIN
Available Quantity: 590
Unit Price: 3.09
BATT RETAIN COIN 24.5MM 1CEL SMD
Available Quantity: 1,877
Unit Price: 1.4
BATT HOLDER COIN 24.5MM 1CEL SMD
Available Quantity: 49,347
Unit Price: 2.25
BATT RETAIN COIN 1 CELL PC PIN
Available Quantity: 1,143
Unit Price: 2.25
BATT HLDR COIN 20MM 2 CEL PC PIN
Available Quantity: 0
Unit Price: 0
BATT RETAINER COIN 12MM 1CEL SMD
Available Quantity: 266,048
Unit Price: 1.05
BATT HOLDER COIN 16MM 1 CELL SMD
Available Quantity: 0
Unit Price: 0
BATT HOLDER COIN 16MM 1 CELL SMD
Available Quantity: 30,968
Unit Price: 1.74
BATT HOLDER COIN 20MM 1 CELL SMD
Available Quantity: 0
Unit Price: 1.05053
BATT RETAINER COIN 20MM 1CEL SMD
Available Quantity: 0
Unit Price: 0.62
BATT RETAIN COIN 24.5MM 1CEL SMD
Available Quantity: 0
Unit Price: 0
BATT HOLDER COIN 20MM 1 CELL SMD
Available Quantity: 0
Unit Price: 1.1956
BATT HOLDER COIN 20MM 1 CELL SMD
Available Quantity: 0
Unit Price: 1.1956
BATT HOLDER COIN 12MM 1 CELL SMD
Available Quantity: 0
Unit Price: 2.09
BATT HOLDER COIN 20MM 1 CELL SMD
Available Quantity: 30,003
Unit Price: 2.86