LC Series Datasheet by Bourns Inc.

KOMATSULITE" saia‘ [222mm 2M“ (whom, (mum mm 7 (anunnmy‘l 7* 7 H5 7 25m 25m «a?» (0981 um. mam um. Lc 72 A v 1 325 m 7 mm mm A by ‘5 “C W” 1/1/11] 1/ AVNLAELE W‘TH AND W‘THOUT PROJECT‘UNS www bums nowanns/‘agz‘lmsn‘mmev gm
LC Series Breaker (Thermal Cutoff Device)
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and
Chlorine (Cl) content is 1500 ppm or less.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
*RoHS COMPLIANT
LEAD FREE
*RoHS COMPLIANT
&
**HALOGEN FREE
LEAD FREE
VERSIONS ARE
RoHS COMPLIANT*
Features
n Formerly a product
n Miniature Thermal Cutoff (TCO) device
n Low current type
n Overtemperature and overcurrent protection
for lithium polymer and prismatic cells
n Controls abnormal, excessive current
virtually instantaneously
n Wide range of temperature options
Applications
Battery cell protection for:
n Notebook PCs
n Tablet PCs
n Smart phones
n Mobile phones
Ratings
Specification Model
LC72AY-1 LC77AY-1 LC82AY-1 LC85AY-1
Trip Temperature 72 °C ± 5 °C 77 °C ± 5 °C 82 °C ± 5 °C 85 °C ± 5 °C
Reset Temperature 40 °C min.
Contact Rating DC9V / 12 A, 6000 cycles
Maximum Breaking Current DC5V / 40 A, 100 cycles
Maximum Voltage DC28V / 5 A, 100 cycles
Minimum Holding Voltage 2 V @ 25 °C for 1 minute
Maximum Leakage Current 150 mA max. @ 25 °C
Resistance 10 ± 5 milliohms max.
Agency Recognition
Description
UL, cUL File Number: E215638
TUV File Number: R50188566
Product Dimensions
Product Structure
5.8 ± 0.1
(.228 ± .004) 2.7 ± 0.1
(.106 ± .004)
2.7 ± 0.1
(.106 ± .004)
2.5 ± 0.1
(.098 ± .004)
1.15
(.045) MAX.
2.5 ± 0.1
(.098 ± .004)
3.75 ± 0.1
(.148 ± .004)
0.1 ± 0.01
(.004 ± .0004)
DIMENSIONS: MM
(INCHES)
ARM
TERMINAL
COVER
PLATE
CONTACT
COVER
ARM
BASE
TERMINAL
BASE
AVAILABLE WITH AND WITHOUT PROJECTIONS.
PROJECTION
BIMETAL DISC
PTC
PROJECTION
How to Order
LC 72 A Y - 1
Series Designator
Trip Temperature (±5 °C)
• 72 • 82
• 77 • 85
Arm Material
A = Cu Alloy
Manufacturers Internal Code
Terminal Type
(with/without Projection & Terminal Length)
12215–IX
L C 7 7 A Y – 1
0 8
Mini-breaker TCOs reset when the following conditions are met:
The ambient temperature has dropped by 10 °C below the minimum trip temperature
Power to the TCO has been cycled (off/on)
BOURNS D—v—O/O—O 1 1 @# EXCESS‘VE CURRENT AND/OR W www bums cam/flocs/‘ega‘lmsc‘mmev gm
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
LC Series Breaker (Thermal Cutoff Device)
Typical Performance
Temperature (°C)
Current (A)
0
1
2
3
4
5
6
7
8
9
10
01
20 30 40 50 60 70 80
LC85AY-1(Low 80 °C average)
LC82AY-1(Low 77 °C average)
LC77AY-1(Low 72 °C average)
LC72AY-1(Low 67 °C average)
Operation
NORMAL CIRCUIT
CIRCUIT
AFTER OPENING
CURRENT
EXCESSIVE
CURRENT
AND/OR
HEAT
VERY LOW CURRENT
Place test samples in oven at 25 ℃, 40 ℃, 60 ℃ and 70℃ and increase current flow through the sample at a rate of 0.1 A/minute and record
current value when sample trips.
Current vs. Temperature Curves
BOURNS WE com BOURNS ‘ www bums cam/docsflega‘lmsc‘zwmav um
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Asia-Pacific: Tel: +886-2 2562-4117 • Email: asiacus@bourns.com
EMEA: Tel: +36 88 520 390 • Email: eurocus@bourns.com
The Americas: Tel: +1-951 781-5500 • Email: americus@bourns.com
www.bourns.com
LC Series Breaker (Thermal Cutoff Device)
Typical Part Marking
Wiring Recommendations
This is not a surface mount device for reflow soldering. Therefore, Ni tab wiring should be accomplished by either resistance or laser welding.
Solder connections should be avoided.
12510-I
**
LC72AY- 1
DATE CODE:
MONTH (1~9, X, Y, Z)
DATE
YEAR MACHINE NO.
ROMAN NUMERAL (I, II, III, ETC.) = OKAYAMA FACTORY
ARABIC NUMERAL (1, 2, 3, ETC.) = SHIGA FACTORY
MANUFACTURER’S TRADEMARKDIRECTION MARK
(ALPHANUMERIC
CHARACTER)
TERMINAL TYPE
MANUFACTURER’S INTERNAL CODE
ARM MATERIAL
(A = Cu ALLOY)
TRIP TEMPERATURE - °C
(72, 77, 82, 85)
SERIES DESIGNATOR
Standard Packaging Specifications
Plastic Bag.......................................................................................................................................................................5,000 pcs. (fixed)
Inner Box .........................................................................................................................................................................5,000 pcs. (fixed)
Outer Box ....................................................................................................................................50,000 pcs. max. (up to 10 inner boxes)
BOURNS www bums cam/aocsflega‘/d\sc\z\mev gm
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
LC Series Breaker (Thermal Cutoff Device)
Caution when using Breaker
Before using the breaker, please fully read the DESIGN AND HANDLING CAUTIONS stated below to avoid breaker performance deterioration
and/or damage to the breaker body or terminal.
DESIGN CAUTIONS
1. Use within the electrical ratings specified in this data sheet. If used over the rating of voltage or current, ON-OFF life might be impacted
and contact may deteriorate due to breaker arm damage.
2. If used over the maximum electrical rating specified in this data sheet, the circuit may not open safely or operate properly. Please test your
device for any abnormalities and confirm that the breaker will open the circuit safely in your device.
3. Mount the breaker on your device where heat is the highest in order to transfer it effectively to the breaker.
4. If the breaker is affixed with an adhesive (resin, etc.), before proceeding, fully test, evaluate and verify that the adhesive presents no
negative effects on the breaker.
5. After the breaker is mounted, affix it so that the breaker body and terminals will not move. If not affixed properly, breaker resistance could
increase or contact could open due to stress during handling or vibration/shock during transportation.
6. Mount the breaker body and terminals in a straight and flat direction. If the body and terminals are mounted in a twisted condition, breaker
resistance could increase or create body damage.
7. If breaker is to be resin-molded, test and evaluate the application to determine whether the breaker can be used effectively.
8. The breaker cannot be used as a repetitive ON-OFF thermostat.
9. The breaker is not washable. Do not wash.
10. The breaker is not designed or warranted for flow, reflow or hand-soldering applications. If such application is required, you will need to
evaluate whether the breaker is suitable for your specific application.
11. When mounting and after mounting the breaker, do not apply supersonic vibration. Vibration and heat may cause breaker resistance
to increase or may cause body damage. If you plan to apply supersonic vibration after mounting the breaker, you will need to evaluate
whether the breaker is suitable for your specific application. The breaker is not designed or warranted to withstand supersonic vibration.
12. Do not use the breaker in the following environments:
a) Water, oil, chemical or organic solutions
b) Direct sunlight, outdoor exposure, dust
c) Dew condensation, where the breaker could get wet
d) Salt breeze, chlorine, hydrogen sulfide, ammonium, sulfide-oxidation, hydrogen chloride, and anywhere there is a possibility of
generating corrosive gas such as sulfurous acid gas
e) Strong static electric charge or electromagnetic wave
13. The breaker is not designed or tested for, and should not be used in, aerospace, airplane, nuclear, military, life-sustaining medical and
other related applications.
BOURNS' www bums nowanns/‘ega‘lmsc‘mmev gm
REV. 05/18
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
LC Series Breaker (Thermal Cutoff Device)
Caution when using Breaker (Continued)
HANDLING CAUTIONS
1. Since the breaker body is composed of plastic parts, do not clamp or dent with tools as this could cause a resistance increase or body
damage.
2. Breaker terminals are thin copper-alloy with right angle edges. Handle carefully to avoid injury to fingers. Handling while wearing finger
cots and using tweezers is recommended.
3. When welding breaker terminals or mounting the breaker on a cell or PCM board, be careful to avoid placing excessive stress on the
breaker body and terminals. Excessive stress may cause a resistance increase or body damage. Please refer to the following cautions:
a) Do not apply more than 10 N moment to the breaker body (refer to Figure 1)
b) Do not apply more than 1.5 cN-m twist torque to the breaker body (refer to Figure 2)
c) Do not apply more than 20 N bending force to the breaker body (refer to Figure 3)
d) Do not apply more than 2.0 cN-m twist torque to the breaker terminals (refer to Figure 4)
e) Do not apply more than 2 N force to the breaker terminals (refer to Figure 5)
f) Do not bend terminals more than 45 ° at root (refer to Figure 6)
g) Do not twist terminals more than 10 ° with the breaker body affixed.
4. In breaker body welding, normally there is direct welding (Figure 7) and series welding (Figure 8). In either case, use a suitable jig so that
stress will not exceed the limits stated above.
5. Pull-and-detach strength of the terminal welding should be to your own specification. If the welding result is controlled by resistance,
measurement should be made at a close point to the breaker body by “DC 4-point clip method” using a milliohm meter to ensure accuracy
(refer to Figure 9).
6. Avoid putting excessive stress as shown above in 3-a) to 3-g) when the jig is used for welding/additional processing.
7. Confirm the resistance value after each time an additional process is applied.
Rod A
Rod B
Rod A
Figure 1 Figure 2
Figure 9
Figure 3 Figure 4
Figure 5 Figure 6 Figure 7 Figure 8
Rod B
45 °
45 °
45 °
45 °
milliohm meter
Due to possible updates to safety standards and other reasons, there may be changes in
specifications for this data sheet without prior notification. Therefore, before design-in for
your application, please contact us for the most up-to-date specifications.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
its affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
their devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining
applications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property
or environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives
on a case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at
the user’s sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III
devices and generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at
the user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns
and the user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
prior authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R