MLF1005 Series Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
WIII Emma I C > Smarl phones/jab‘e‘s I \ \ \ \ \ A \ \ \ \ \ \ I MLFI ooszI oJToou MLFI ooszI oK‘muo MLFIOOSVRmToou MLFI OOSVRI 2K‘muo MLFIOOSVRISJTOOD MLFI ooszI 5K‘muo MLFIOOSVRIsJToou MLFI OOSVRI sK‘muo MLFI ooszzzJToou MLFI ooszzzKTnuo MLFI 005vR27JT000 MLFI 005VR27KT000 MLFI ooszasJToou MLFI ooszasK‘muo MLFI 005vR39JT000 MLFI OOSVRSQKTODO MLFI oosznJToou MLFI oosznKTnuo MLFI OOSVRSSJTOOD MLFI OOSVRSGKTODO MLFI oosGmQJ‘ruoo MLFI OOSGHSQKTODO
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190111
(1/6)
inductor_commercial_standard_mlf1005_en.fm
INDUCTORS
Inductors for standard circuits
Multilayer ferrite
MLF series
MLF1005 type
FEATURES
The lineup includes a wide inductance range.
Highly reliable monolithic structure with multilayer integration.
Operating temperature range: –55 to +125°C
APPLICATION
Smart phones, tablet terminals, tuners, LCD-TVs, PDP-TVs, audio equipment, computers, signal processing for modules etc.
Application guides: Smart phones/tablets
PART NUMBER CONSTRUCTION
The " " of the Part Number contains the inductance tolerance code, J (±5%), K (±10%), or M (±20%).
CHARACTERISTICS SPECIFICATION TABLE
Measurement equipment
Equivalent measurement equipment may be used.
MLF 1005 V R10 T000
Series name L×W×H dimensions Characteristics Inductance Inductance
tolerance Packaging style Internal code
1.0×0.5×0.5 mm (µH)
L Q L, Q measuring
conditions
Self-resonant frequency DC resistance Rated current Part No.
Frequency Current
(µH) Tolerance min. typ. (MHz) (mA) (MHz)min. (MHz)typ. (Ω)max. (Ω)typ. (mA)max.
0.10 ±5%
±10% 10 30 25 1.0 450 880 0.51 0.33 180 MLF1005VR10JT000
MLF1005VR10KT000
0.12 ±5%
±10% 10 30 25 1.0 400 800 0.59 0.33 180 MLF1005VR12JT000
MLF1005VR12KT000
0.15 ±5%
±10% 15 30 25 1.0 350 650 0.63 0.39 180 MLF1005VR15JT000
MLF1005VR15KT000
0.18 ±5%
±10% 15 30 25 1.0 320 600 0.72 0.40 160 MLF1005VR18JT000
MLF1005VR18KT000
0.22 ±5%
±10% 15 30 25 1.0 290 450 0.79 0.47 160 MLF1005VR22JT000
MLF1005VR22KT000
0.27 ±5%
±10% 15 30 25 1.0 260 450 0.91 0.65 150 MLF1005VR27JT000
MLF1005VR27KT000
0.33 ±5%
±10% 15 30 25 1.0 230 380 1.05 0.8 140 MLF1005VR33JT000
MLF1005VR33KT000
0.39 ±5%
±10% 15 30 25 1.0 210 330 1.35 0.89 130 MLF1005VR39JT000
MLF1005VR39KT000
0.47 ±5%
±10% 15 30 25 1.0 190 300 1.50 0.95 120 MLF1005VR47JT000
MLF1005VR47KT000
0.56 ±5%
±10% 15 30 25 1.0 170 250 1.95 1.35 120 MLF1005VR56JT000
MLF1005VR56KT000
0.39 ±5%
±10% 30 50 10 1.0 210 600 0.41 0.24 50 MLF1005GR39JT000
MLF1005GR39KT000
Measurement item Product No. Manufacturer
L, Q 4294A+16034G Keysight Technologies
Self-resonant frequency E4991A Keysight Technologies
DC resistance Type-7561 Yokogawa
REACH
SVHC-Free
Lead
Free
RoHS
Pb
Halogen
Free
Br
Cl
@TDK MLFI OOSGFMNTUOO MLFI 0056H47KT000 MLFI 0056H55nu00 MLFI 0056H55KT000 MLFI OOSGHGBJTDOO MLFI OOSGHGBKTODO MLFI 0056H82nu00 MLFI 0056H82KT000 MLFI 00561 RDJTDOO MLF100561 RuK‘muu MLFI 00561 R2nu00 MLFIOOSGI R2KT000 MLFI 00561 RSJTDOO MLF100561 RSKTODU MLFI 00561 Renew MLFIOOSGI RBKTOOD MLFI OOSGZREJTDOO MLFI 00562R2KT000
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190111
(2/6)
inductor_commercial_standard_mlf1005_en.fm
INDUCTORS
MLF1005 type
CHARACTERISTICS SPECIFICATION TABLE
Measurement equipment
Equivalent measurement equipment may be used.
L Q L, Q measuring
conditions
Self-resonant frequency DC resistance Rated current Part No.
Frequency Current
(µH) Tolerance min. typ. (MHz) (mA) (MHz)min. (MHz)typ. (Ω)max. (Ω)typ. (mA)max.
0.47 ±5%
±10% 30 55 10 1.0 190 460 0.42 0.25 50 MLF1005GR47JT000
MLF1005GR47KT000
0.56 ±5%
±10% 30 55 10 1.0 170 450 0.47 0.34 45 MLF1005GR56JT000
MLF1005GR56KT000
0.68 ±5%
±10% 30 55 10 1.0 150 360 0.55 0.43 45 MLF1005GR68JT000
MLF1005GR68KT000
0.82 ±5%
±10% 30 60 10 1.0 130 320 0.59 0.43 40 MLF1005GR82JT000
MLF1005GR82KT000
1.0 ±5%
±10% 30 60 10 1.0 120 290 0.64 0.45 40 MLF1005G1R0JT000
MLF1005G1R0KT000
1.2 ±5%
±10% 30 60 10 1.0 110 230 0.79 0.55 35 MLF1005G1R2JT000
MLF1005G1R2KT000
1.5 ±5%
±10% 30 60 10 1.0 100 200 0.95 0.68 35 MLF1005G1R5JT000
MLF1005G1R5KT000
1.8 ±5%
±10% 30 60 10 1.0 90 180 1.05 0.75 30 MLF1005G1R8JT000
MLF1005G1R8KT000
2.2 ±5%
±10% 30 60 10 1.0 80 150 1.3 0.99 30 MLF1005G2R2JT000
MLF1005G2R2KT000
Measurement item Product No. Manufacturer
L, Q 4294A+16034G Keysight Technologies
Self-resonant frequency E4991A Keysight Technologies
DC resistance Type-7561 Yokogawa
{ibTDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190111
(3/6)
inductor_commercial_standard_mlf1005_en.fm
INDUCTORS
MLF1005 type
L FREQUENCY CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
1 10 100 1000
0.01
10
1
0.1
Frequency(MHz)
Inductance(µH)
G1R8
G1R2
GR82
GR56
GR39
VR47
VR33
VR22
VR15
VR10
1 10 100 1000
0.01
10
1
0.1
Frequency(MHz)
Inductance(µH)
G2R2
G1R5
G1R0
GR68
GR47
VR56
VR39
VR27
VR18
VR12
Product No. Manufacturer
E4991A+16192A Keysight Technologies
{ibTDK \\ l\ H /\\\ \\ 00 \ \/ \\V \ II\VI W \\ \\ \ 00
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190111
(4/6)
inductor_commercial_standard_mlf1005_en.fm
INDUCTORS
MLF1005 type
Q FREQUENCY CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
E4991A+16192A Keysight Technologies
0
10
20
30
40
50
70
60
Q
1 10 100 1000
Frequency(MHz)
VR15
G1R2 GR39
VR47
VR10
GR56
GR82G1R8
VR33
VR22
0
10
20
30
40
50
70
60
Q
1 10 100 1000
Frequency(MHz)
GR47
G1R0
G2R2
G1R5
GR68VR56
VR27 VR39
VR12
VR18
@TDK TJ‘ \ v , v o +r‘1r‘1rfimmrfirfirH +Uuwwwwww \A W \ ‘Ax «y /‘ ”l: will Ill 71 \U HA ‘1 J/ DmflDDEEflDmflD
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190111
(5/6)
inductor_commercial_standard_mlf1005_en.fm
INDUCTORS
MLF1005 type
SHAPE & DIMENSIONS
RECOMMENDED LAND PATTERN
RECOMMENDED REFLOW PROFILE
PACKAGING STYLE
REEL DIMENSIONS
TAPE DIMENSIONS
PACKAGE QUANTITY
TEMPERATURE RANGE, INDIVIDUAL WEIGHT
The storage temperature range is for after the assembly.
Dimensions in mm
0.5±0.05
1±0.05
0.1min.
0.5±0.05
Dimensions in mm
Natural
cooling
10s max.
60 to 120s
Preheating
30 to 60s
Soldering
230
°C
230
°C
250 to 260°C
180
°C
150
°C
Time
Peak
Temperature
Ty p e A B K
MLF1005 0.65±0.1 1.15±0.1 0.8 max.
Package quantity 10000 pcs/reel
Operating
temperature range
Storage
temperature range
Individual
weight
–55 to +125 °C 55 to +125 °C 1.2 mg
ø180±2.0
2.0±0.5
ø13±0.2
ø21±0.8
ø60min.
14.4max.
Dimensions in mm
1.0
8.4
+2.0
–0.0
4.0±0.12.0±0.05
B
A Cavity
2.0±0.05
8.0±0.3
Sprocket
hole 1.5 +0.1
–0.0
1.75±0.1
3.5±0.05
Dimensions in mm
K
Dimensions in mm
160min. Taping 200min.
300min.
Drawing direction
@TDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190111
(6/6)
inductor_commercial_standard_mlf1005_en.fm
INDUCTORS
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using this products.
The storage period is less than 12 months. Be sure to follow the storage conditions (temperature: 5 to 40°C, humidity: 10 to 75% RH or
less).
If the storage period elapses, the soldering of the terminal electrodes may deteriorate.
Do not use or store in locations where there are conditions such as gas corrosion (salt, acid, alkali, etc.).
Before soldering, be sure to preheat components.
The preheating temperature should be set so that the temperature difference between the solder temperature and chip temperature
does not exceed 150°C.
Soldering corrections after mounting should be within the range of the conditions determined in the specifications.
If overheated, a short circuit, performance deterioration, or lifespan shortening may occur.
When embedding a printed circuit board where a chip is mounted to a set, be sure that residual stress is not given to the chip due to
the overall distortion of the printed circuit board and partial distortion such as at screw tightening portions.
Self heating (temperature increase) occurs when the power is turned ON, so the tolerance should be sufficient for the set thermal
design.
Carefully lay out the coil for the circuit board design of the non-magnetic shield type.
A malfunction may occur due to magnetic interference.
Use a wrist band to discharge static electricity in your body through the grounding wire.
Do not expose the products to magnets or magnetic fields.
Do not use for a purpose outside of the contents regulated in the delivery specifications.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equip-
ment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equip-
ment, industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or qual-
ity require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society,
person or property.
If you intend to use the products in the applications listed below or if you have special requirements exceeding the range or conditions
set forth in the each catalog, please contact us.
(1) Aerospace/aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment  
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When designing your equipment even for general-purpose applications, you are kindly requested to take into consideration securing pro-
tection circuit/device or providing backup circuits in your equipment.
REMINDERS

Products related to this Datasheet

FIXED IND 150NH 180MA 630MOHM SM
Available Quantity: 1,995
Unit Price: 0.36
FIXED IND 180NH 160MA 720MOHM SM
Available Quantity: 22,122
Unit Price: 0.36
FIXED IND 1.2UH 35MA 790MOHM SMD
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 1.5UH 35MA 950MOHM SMD
Available Quantity: 0
Unit Price: 0.14819
FIXED IND 1.5UH 35MA 950MOHM SMD
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 1.8UH 30MA 1.05OHM SMD
Available Quantity: 0
Unit Price: 0.14819
FIXED IND 1.8UH 30MA 1.05OHM SMD
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 2.2UH 30MA 1.3 OHM SMD
Available Quantity: 0
Unit Price: 0.14819
FIXED IND 2.2UH 30MA 1.3 OHM SMD
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 390NH 50MA 410MOHM SMD
Available Quantity: 0
Unit Price: 0.14819
FIXED IND 470NH 50MA 420MOHM SMD
Available Quantity: 0
Unit Price: 0.14819
FIXED IND 470NH 50MA 420MOHM SMD
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 560NH 45MA 470MOHM SMD
Available Quantity: 0
Unit Price: 0.14819
FIXED IND 560NH 45MA 470MOHM SMD
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 680NH 45MA 550MOHM SMD
Available Quantity: 0
Unit Price: 0.14819
FIXED IND 680NH 45MA 550MOHM SMD
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 820NH 40MA 590MOHM SMD
Available Quantity: 0
Unit Price: 0.14819
FIXED IND 820NH 40MA 590MOHM SMD
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 100NH 180MA 510MOHM SM
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 100NH 180MA 510MOHM SM
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 120NH 180MA 590MOHM SM
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 120NH 180MA 590MOHM SM
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 150NH 180MA 630MOHM SM
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 180NH 160MA 720MOHM SM
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 220NH 160MA 790MOHM SM
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 270NH 150MA 910MOHM SM
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 330NH 140MA 1.05OHM SM
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 390NH 130MA 1.35OHM SM
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 470NH 120MA 1.5OHM SMD
Available Quantity: 0
Unit Price: 0.12349
FIXED IND 560NH 120MA 1.95OHM SM
Available Quantity: 0
Unit Price: 0.12349