ConnectPort® TS 8/16 Datasheet by Digi

View All Related Products | Download PDF Datasheet
L SERVERS L t STACK
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
Low latency connectivity for sensitive applications
8 or 16 RS-232 or software selectable RS-232/422/485
serial ports
Dual IPv4/IPv6 stack
Easy-to-use Python development environment for
custom applications
Tx/Rx LEDs per serial port
Patented RealPort® technology for COM/TTY port
control/ management
Web proxy support
Per user access controls
Dedicated console port
Digi Remote Manager® support
SSL/TLS and SSHv2 for added security
8 and 16 port terminal servers provide 232 only or 232/422/485
selectable serial connectivity for critical applications
ConnectPort TS 8/16 serial servers provide secure, easy RS-232
or RS-232/422/485 serial-to-Ethernet integration of virtually
any device into wired Ethernet networks. They are ideal for
use in a wide variety of demanding applications such as
automation, robotics control, centralized device monitoring
and management, data acquisition, and point-of-sale
applications requiring COM/TTY ports, serial tunnelling or TCP/
UDP functionality.
Enhanced access control, management and configuration
capabilities support key security requirements for critical
infrastructure and distributed systems. A built-in Python
environment enables application development and
customization at the device level, including full device
connection control, data manipulation and event based actions.
CONNECTPORT® TS 8/16
The ConnectPort TS implements Digi’s patented RealPort
COM port redirection software which provides local serial
port functionality. The ConnectPort supports both host-
initiated and device-initiated RealPort connection modes.
SSH, SSL, TCP and UDP connectivity are also supported to
each port.
Management of the device is possible through Digi Remote
Manager, web services, CLI and SNMP connectivity with mass
configuration and customization tools available to pre-
configure devices prior to deployment.
TERMINAL SERVERS
WITH DUAL
IPV4/IPV6 STACK
RS-232/422/485
SERVERFACTORY
Ethernet
CONNECTPORT® TS
Barcode
Scanner
Robotic
Arm
Overhead
Scanner
FACTORY AUTOMATION
PortServer®
TS
PortServer®
TS MEI
ConnectPort®
LTS 8/16/32
RealPort® Accessories
and Cables
CannezanrlTS 15191232 and MEI AC models) 5; CanneaPon TS 16 as vuc model
SPECIFICATIONS
WWW.DIGI.COM
PERFORMANCE
MANAGEMENT HTTP/HTTPS, SSH or Telnet; Optional secure enterprise management via Digi Remote Manager
PROTOCOLS IPv4/IPv6, UDP/TCP, DHCP, Extended Telnet RFC 2217, Telnet, Reverse Telnet, SSH direct to serial port,
Modbus/TCP to Modbus protocol conversion support
SOFTWARE Patented RealPort COM port redirector (server initiated or device initiated); RFC 2217; Python support
STATUS LEDS Serial: Tx/Rx; Ethernet: Link/Activity, Diagnostic
DIMENSIONS (L X W X H) 4.15 in x 7.7 in x 1.3 in (10.5 cm x 19.6 cm x 3.3 cm) 17 in x 6.95 in x 1.62 in (43.18 cm x 17.65 cm x 4.1 cm)
WEIGHT 4.1 lb (1.86 kg) 5 lb (2.3 kg)
SECURITY HTTPS, SSL, SSL/TLS, SSHv2, FIPS 197, SNMPv2, PPP
INTERFACES
SERIAL
PORTS 8 RS 232 serial ports
MEI version: 8 RS 232/422/485 serial ports (software selectable)
16 RS 232 serial ports
MEI version: 16 RS 232/422/485 serial ports (software selectable)
THROUGHPUT Up to 230 Kbps per port
SIGNAL SUPPORT TXD, RXD, RTS, CTS, DTR, DSR, DCD, RI
ETHERNET
PHYSICAL LAYER 10/100 Base-T
DATA RATE 10/100 Mbps
MODE Full or Half duplex
USB
PORTS 2 ports @ .5A max per port
POWER REQUIREMENTS
POWER INPUT 9-30 VDC @ .8A max AC: 100-240 VAC, 50/60 Hz, 0.4A
DC: 36-72 VDC .700A (MAX)
POWER SUPPLY
12 VDC power supply for 0° C to 60° C (32° F to 140° F) with locking
barrel connector included; Extended temperature power supply
available
AC: Internal power supply, 100 to 250 VAC, 50-60 Hz
DC: Internal power supply, 32-72 VDC
POWER CONSUMPTION Typical: 6W (500 mA @ 12 VDC)
Max: 12W (1A @ 12 VDC) Typical: 8W; Max: 15W
PRODUCT SURGE PROTECTION
(ESD)
4 kV burst (EFT) per EN61000-4-4; 2 kV surge transient per
EN61000-4-5
1 kV burst (EFT) per EN61000-4-4; 2 kV surge transient per
EN61000-4-5
ENVIRONMENTAL
OPERATING TEMPERATURE 0° C to 60° C (32° F to 140° F) 0° C to 55° C (32° F to 131° F)
STORAGE TEMPERATURE -35° C to 85° C (-31° F to 185° F)
RELATIVE HUMIDITY 5 to 95% (non-condensing)
ETHERNET ISOLATION 1500 VAC min per IEEE 802.3/ABSU X 3.263
SERIAL PORT PROTECTION (ESD) 15 Kv human body model
APPROVALS
SAFETY UL60950-1, EN/IEC 60950-1, CAN/CSA C22.2 No. 60950, CUL60950-1-03
EMISSIONS/IMMUNITY FCC Part 15 Subpart B Class A, EN55024, EN55022, AS/NZS CISPR 22, EN61000-3-2, 3
ConnectPort® TS 8
ConnectPort TS 8 MEI
ConnectPort® TS 16
ConnectPort TS 16 MEI
Locking barrel power outlet
ConnectPort TS 8 (EIA-232 and MEI models)
VAC power outlet
ConnectPort TS 16 (EIA-232 and MEI AC models)
+ - G + - GND
48 VDC screw powerG
round
ConnectPort TS 16 48 VDC model
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
PART NUMBERS
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM
DESCRIPTION
70002534 ConnectPort TS 16 MEI
70002388 ConnectPort TS 16
70002538 ConnectPort TS 16 48 VDC
70002323 ConnectPort TS 8
70002329 ConnectPort TS 8 MEI
91001527
B7/618

Products related to this Datasheet

ETHERNET TO SERIAL RS-232
Available Quantity: 0
Unit Price: 1987.95
ETHERNET TO SER RS-232/422/485
Available Quantity: 0
Unit Price: 2267.75
ETHERNET TO SERIAL RS-232
Available Quantity: 0
Unit Price: 2654.29
ETHERNET TO SER RS-232/422/485
Available Quantity: 0
Unit Price: 3224.92
ETHERNET TO SER RS-232/422/485
Available Quantity: 0
Unit Price: 0
ETHERNET TO SERIAL RS-232
Available Quantity: 0
Unit Price: 0
ETHERNET TO SER RS-232/422/485
Available Quantity: 0
Unit Price: 0
ETHERNET TO SERIAL RS-232
Available Quantity: 0
Unit Price: 0
SERVER 16PORT RACK DC
Available Quantity: 0
Unit Price: 3210.19