Edgeport® Datasheet by Digi

View All Related Products | Download PDF Datasheet
ERIAL D I G I RS ;
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
Add 1, 2, 4, 8 or 16 serial ports to a PC, thin client or
server in minutes
Designed for peripheral device connectivity in retail
stations, self check-out systems, emergency vehicles,
kiosks, ATMs and more
Software selectable MEI, galvanic isolated, industrial,
and compact models
Low total cost of ownership with external, user-
installable solution
AnywhereUSB® Rapidport/4® Cables and
Accessories
Hubport® PortServer® TS
Easy out-of-the-box solution for I/O expansion is
available in a wide variety of configurations for
maximum flexibility and scalability
Edgeport USB-to-serial converters offer instant I/O expansion
for peripheral device connectivity. An out-of-the-box (external)
alternative to PCI cards, Edgeport makes it easy to add serial
and USB ports to a PC, server or thin client in minutes –
without opening the chassis, reconfiguring or rebooting the
system.
Edgeport is available in multiple configurations for maximum
flexibility and scalability. Choose from compact form factors
for space-prohibitive applications; single port “bump-in-the-
cable” solutions for notebook expansion; software-selectable
RS-232/422/485 models to connect any type of serial device
EDGEPORT®
to one box; models with galvanic isolated ports for extended
electrical safety; and DB-9 or DB-25 connectors to meet
cabling requirements.
Feature-rich design, reliability and unmatched operating
system support make Edgeport USB-to-serial converters
ideal for mission-critical enterprise applications.
USB-TO-SERIAL
CONVERTERS
EDGEPORT®/8
Receipt Printer
POS CONNECTIVITY
RS-232
Serial
Pole Display Touch Screen
Monitor
Check
Voucher
Credit Card
Reader
Bar-Code
Scanner
Modem
PC
USB
RS-232
Serial
WWW.DIGI.COM
SPECIFICATIONS Edgeport® Serial | Edgeport® Extended Safety | Edgeport® Industrial | Edgeport® Compact
INTERFACES (VARIES BY MODEL)
SERIAL PORTS 1, 2, 4, 8 or 16 4 (separately isolated) 1, 2, 4 or 8 2
SERIAL TYPE RS-232 RS-232/422/485 RS-422/485, software selectable
RS-232/422/485 RS-232
SERIAL CONNECTOR DB-9, DB-25 DB-9 DB-9 DB-9
SERIAL DATA RATE 230 Kbps per port
simultaneously
230 Kbps per port
simultaneously
230 Kbps per port
simultaneously
230 Kbps per port
simultaneously
DOWNSTREAM USB PORTS 4 (16-port models only) 1 (separately isolated) 0 0
FEATURES
USB USB 1.0 and USB 1.1 compatible; backwards compatibility for USB 2.0 and USB 3.0; USB-IF certified; Plug and Play
LEDS Tri-state LED displays device status and COM port activity
OPERATING SYSTEMS Windows Server® 2016, Windows 10®, Windows 8®, Windows 7®, Windows Vista®, Windows Server 2012, Windows Server 2008 R2, Windows XP®,
Windows XP Embedded, Windows CE® 5, Windows CE 6 (x86 only), Windows Server 2003 R2, Windows 2000®; Linux*, Sun Solaris® (SPARC)**
CABLES 1-meter USB cable 1-meter USB cable 1-meter USB cable
Captive 2-meter cable for secure
connection in rugged environ-
ments (mobile computing)
OTHER (GENERAL) Automatic port reacquisition; COM port assignments maintained across reboots; Full hardware and software flow control;
No additional IRQ or memory address requirements; Low power consumption; Rack mountable; Hot-swappable
OTHER (MODEL-SPECIFIC) N/A 2.0 kV DC galvanic isolation
on all ports N/A N/A
POWER REQUIREMENTS
POWER SUPPLY External power supply not required for models without USB ports (USB powered);
Models with USB ports (Edgeport 416) ship with power supply: 100/240VAC 60/50 Hz at 5VDC @ 3 Amps max USB powered
ENVIRONMENTAL
OPERATING TEMPERATURE 0° C to 55° C (32° F to 131° F) 0° C to 55° C (32° F to 131° F) 0° C to 55° C (32° F to 131° F) 0° C to 55° C (32° F to 131° F)
RELATIVE HUMIDITY 0% to 95% (non-condensing) 0% to 95% (non-condensing) 0% to 95% (non-condensing) 0% to 95% (non-condensing)
REGULATORY APPROVALS
SAFETY EN60950, UL 1950, CSA 2.2 No.
950, IEC 950
EN60950, UL 1950, CSA 2.2 No.
950, IEC 950
EN60950, UL 1950, CSA 2.2 No.
950, IEC 950
EN60950, UL 1950, CSA 2.2 No.
950, IEC 950
EMISSIONS/IMMUNITY CE, FCC Part 15 Class B, EN55022,
EN55024
CE, FCC Part 15 Class B, EN55022,
EN55024
CE, FCC Part 15 Class B, EN55022,
EN55024
CE, FCC Part 15 Class B, EN55022,
EN55024
*Driver support provided by Linux USB maintainers.
**Driver support provided by Sun.
DIGI'
SPECIFICATIONS
WWW.DIGI.COM
Measurements
* 19.0 in (48.26 cm) with optional rack mount ears
EDGEPORT/1, 1I
Length: 3.15 in (8.00 cm)
Width: 1.75 in (4.40 cm)
Height: 0.80 in (2.03 cm)
Weight: 1.60 oz (45.36 g)
EDGEPORT/2C
Length: 2.38 in (6.04 cm)
Width: 3.94 in (10.00 cm)
Height: 1.00 in (2.54 cm)
Weight: 5.00 oz (141.75 g)
EDGEPORT/416, 416/DB-25, 8/DB-25
Length: 5.00 in (12.70 cm)
Width: 17.00* in (43.118 cm)
Height: 1.80 in (4.53 cm)
Weight: 41.30 oz (1170.84 g)
EDGEPORT/4/DB-25, 8, 8S MEI
Length: 4.35 in (11.05 cm)
Width: 7.20 in (18.29 cm)
Height: 1.75 in (4.45 cm)
Weight: 16.00 oz (453.59 g)
EDGEPORT/2, 2S, 4, 4S MEI, 4S MEI ISOLATED
Length: 4.35 in (11.05 cm)
Width: 7.20 in (18.29 cm)
Height: 1.03 in (2.61 cm)
Weight: 10.00 oz (311.00 g)
TOUCH PAD
TOUCH SCREEN
RS-232 Serial
RS-232 Serial
RS-232 Serial
USB
RS-232 Serial
USB
RECEIPT PRINTER
VIDEO CAMERA
CREDIT CARD READER
MONEY DISPENSER
USB
SERVER
Ethernet
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
PART NUMBERS
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM
DESCRIPTION
301-1003-10 Edgeport/2c - 2 RS-232 serial DB-9, captive 2-meter cable
301-1000-04 Edgeport/4 - 4 RS-232 serial DB-9
301-1002-08 Edgeport/8 DB-9 - 8 RS-232 serial DB-9
301-1016-01 Edgeport/4 - 4 RS-232 serial DB-25
301-1001-11 Edgeport/1 - 1 RS-232 serial DB-9
301-1001-15 Edgeport/1 with 2-Meter Captive Cable - 1 RS-232 serial DB-9, captive 2 meter cable
301-1002-08 Edgeport/8 DB-9 - 8 RS-232 serial DB-9
301-2000-10 Edgeport/416 DB-9 - 4 USB, 16 RS-232 serial DB-9, rack mountable
301-1000-95 Edgeport/4s MEI Isolated - 4 RS-232/422/485 serial DB-9 software selectable with galvanic isolation
301-1000-94 Edgeport/4s MEI - 4 RS-232/422/485 serial DB-9; software selectable
301-1001-31 Edgeport/1i - 1 RS-422/485 serial DB-9
301-1002-98 Edgeport/8s MEI - 8 RS-232/422/485 serial DB-9; software selectable
91001226
F4/718

Products related to this Datasheet

4 PRT DB-9 RS232-USB CONVERTER
Available Quantity: 131
Unit Price: 534.33
SERIAL DEVICE SERVER 1-PORT
Available Quantity: 87
Unit Price: 222.64
SERIAL DEVICE SERVER 2-PORT
Available Quantity: 37
Unit Price: 200.51
8 PORT RS232 DB-9/USB CONVERTER
Available Quantity: 20
Unit Price: 805.85
8 PRT RS232 DB-25-USB CONVERTER
Available Quantity: 12
Unit Price: 767.48
8 PORT RS-232/422/485 DB-9/USB
Available Quantity: 6
Unit Price: 1154.68
4 PRT DB-25 RS232-USB CONVERTER
Available Quantity: 4
Unit Price: 508.89
SERIAL DEVICE SERVER 1-PORT
Available Quantity: 0
Unit Price: 0
SERIAL DEVICE SERVER 4-PORT
Available Quantity: 0
Unit Price: 0
SERIAL DEVICE SERVER 8-PORT
Available Quantity: 0
Unit Price: 0
SERIAL DEVICE SERVER 20-PORT
Available Quantity: 0
Unit Price: 0
SERIAL DEVICE SERVER 20-PORT
Available Quantity: 0
Unit Price: 0
4PRT SOFTWARE SELECT DB-9 TO USB
Available Quantity: 0
Unit Price: 633.34
2-USB 16 PRT DB-9 RMOUNTABLE USB
Available Quantity: 0
Unit Price: 1272.22