Sabre Conn Overview Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex‘
The Sabre flat blade connector system is designed for high current, high vibration
applications which require design flexibility for wire-to-wire, and wire-to-board
configurations. Sabre products are ideal for applications requiring a current rating
up to 18.0A per pin with a 600 volts rating at 30ºC T-rise.
Sabre is designed with an integral TPA feature which can be optionally activated by
the customer. This feature redundantly locks the terminal to the housing to prevent
terminal blackout in high vibration applications. Sabre is designed with fully isolated
terminal silos, positive housing locks and polarized plugs and receptacles. Sabre is
UL recognized and CSA certified. All components are lead free, halogen free and
RoHS compliant. There are also glow wire compatible versions available.
Sabre connectors are available in single-row 2 to 8 circuit options and accept a wide
range of wire gauges, insulation thicknesses and has a through-hole PCB termination
style available for several standard PCB thicknesses.
7.50mm (.295") Pitch
Sabre™
FEATURES AND BENEFITS
Designed for high-current and high
voltage applications with a current
rating up to 18.0A at 600V
Complies with UL 1977 finger-proof
access requirements to prevent
accidental electric shock
Terminal design incorporates a .125"
(3.18mm) wide blade tab that mates
to the industry standard solderless
style 0.125" NEMA tabs
Integral Terminal Position Assistance
(TPA) located on both male and
female terminals to prevent terminal
back out and is ideal for high-vibration
applications. Activation is optional
Positive latch on receptacle housing
prevents accidental disengagement
with mating plug or header
Anti-tangle latch on receptacle housing
prevents accidental receptacle latch
breakage and reduces tangling during
harness assembly
Blade-terminal design has four
independent points of electrical
contact providing a more reliable
electrical connection than circular
style terminals
Right-angle or vertical header
configurations offer greater flexibility
to match customer board-design
requirements
Metal clips are available on headers
for 1.75mm, 2.36mm, and 3.17mm
PCB thicknesses to help secure
headers to common PCB thicknesses
43160
Vertical Header
43160
Right Angle
Header
43178
Male Terminal
43680
Plug
43375
Female Terminal
44441
Receptacle
Activated TPA Tabs
43680
Plug
Non-activated
TPA tabs
44441
Receptacle
7.50mm (.295”) Pitch Sabre™
molex
APPLICATIONS
ORDERING INFORMATION
www.molex.com
Order No. 987650-5662 Printed in USA/KC/2011.04 © 2011, Molex
7.50mm (.295) Pitch
Sabre™
Networking, Telecom and Storage
Equipment
- Hubs and routers
- Servers
- Power supplies
- Fan trays
• Medical equipment
- Diagnostics
- Patient monitoring
• Business Equipment
- Printers, scanners
Vending and Gaming
- Scoreboards
- Electronic games
• Appliance/White Goods
- Freezers, refrigerators
- Washing, drying
• Automotive and Transportation
• Military/Aerospace (COTS)
• HVAC
• Industrial
• Security
• Solar
• Lighting
Terminals
Series No. Description Mates with/Use with Material Circuits/Wire Gauge Features and Benefits
43178 Male
Terminal
Mates with 43375 Terminals
Used in 43680 Housings
Tin Plated
Brass
14 to 20 AWG
Single and
Double Crimp
Used in wire-to-wire
applications only
Patented integral Terminal
Position Assurance (TPA) on
mated male and female ter-
minals. Activation is optional.
Virtually eliminates terminal
backouts from housing
43375 Female
Terminal
Mates with 43178 Terminal and 43160 Headers
Used in 44441 Housings
Used in wire-to-wire and wire-
to-board applications
Patented integral Terminal
Position Assurance (TPA) on
mated male and female ter-
minals. Activation is optional.
Virtually eliminates terminal
backouts from housing
Housings
43680 Plug
Housing
Mates with 44441
Use with 43178 Terminals
UL 94V-0 2-6, 8 Circuits
Fully isolated towers gives
600V rating
Polarized housings assure
proper mating
Positive latch system guards
against accidental disengage-
ment of housings
44441 Receptacle
Housing
Mates with 43680 and 43160
Use with 43375 Terminals
PC Board Headers
43160 Vertical
Header
Mates with 44441
UL 94V-0 2-6, 8 Circuits
• Glow Wire compatible
• Optional PCB retention clips
Accommodates 1.57, 2.36,
and 3.18mm (.062, .093,
and .125”) for through-hole
processing
43160
Right Angle
Header
46007
Mates with 44441
Complies with UL 1977
finger proof access requirements

Products related to this Datasheet

CONN HDR 2POS 7.50MM R/A SLDR
Available Quantity: 28,087
Unit Price: 2.5
CONN HDR 4POS 7.50MM R/A SLDR
Available Quantity: 8,699
Unit Price: 3.62
CONN HDR 6POS 7.50MM PCB SLDR
Available Quantity: 5,183
Unit Price: 4.13
CONN HDR 4POS 7.50MM PCB SLDR
Available Quantity: 3,860
Unit Price: 3.22
CONN HDR 4POS 7.50MM PCB SLDR
Available Quantity: 1,563
Unit Price: 2.79
CONN HDR 2POS 7.50MM PCB SLDR
Available Quantity: 1,474
Unit Price: 1.91
CONN HDR 4POS 7.50MM PCB SLDR
Available Quantity: 1,364
Unit Price: 3.44
CONN HDR 3POS 7.50MM PCB SLDR
Available Quantity: 1,155
Unit Price: 2.38
CONN HDR 3POS 7.50MM R/A SLDR
Available Quantity: 700
Unit Price: 3.07
CONN HDR 3POS 7.50MM PCB SLDR
Available Quantity: 497
Unit Price: 2.78
CONN HDR 3POS 7.50MM R/A SLDR
Available Quantity: 15
Unit Price: 3.19
CONN HDR 5POS 7.50MM PCB SLDR
Available Quantity: 0
Unit Price: 1.88933
CONN HDR 2POS 7.50MM R/A SLDR
Available Quantity: 0
Unit Price: 1.14876
CONN HDR 3POS 7.50MM R/A SLDR
Available Quantity: 0
Unit Price: 1.41062
CONN HDR 8POS 7.50MM R/A SLDR
Available Quantity: 0
Unit Price: 3.53909
CONN HDR 2POS 7.50MM PCB SLDR
Available Quantity: 0
Unit Price: 1.19943
CONN HDR 3POS 7.50MM PCB SLDR
Available Quantity: 0
Unit Price: 1.95923
CONN HDR 4POS 7.50MM PCB SLDR
Available Quantity: 0
Unit Price: 2.33001
CONN HDR 5POS 7.50MM PCB SLDR
Available Quantity: 0
Unit Price: 2.46786
CONN HDR 3POS 7.50MM PCB SLDR
Available Quantity: 0
Unit Price: 2.71
CONN HDR 2POS 7.50MM R/A SLDR
Available Quantity: 0
Unit Price: 1.33641
CONN HDR 4POS 7.50MM R/A SLDR
Available Quantity: 0
Unit Price: 2.51539
CONN HDR 5POS 7.50MM R/A SLDR
Available Quantity: 0
Unit Price: 2.82322
CONN HDR 5POS 7.50MM R/A SLDR
Available Quantity: 0
Unit Price: 2.63838
CONN HDR 2POS 7.50MM PCB SLDR
Available Quantity: 0
Unit Price: 1.19943
CONN HDR 6POS 7.50MM PCB SLDR
Available Quantity: 0
Unit Price: 2.77995
MICROFIT 30 SR RA SMT CLIP TIN
Available Quantity: 0
Unit Price: 1.29204
SABRE PLUG HSG 3CKT GLOWWIRE
Available Quantity: 0
Unit Price: 1.36193
SABRE PLUG HSG 5CKT GLOW WIRE
Available Quantity: 0
Unit Price: 1.59393
SABRE RCPT HSG 2CKT GLOW WIRE
Available Quantity: 0
Unit Price: 1.01813