NRPNxxMAMx-RC Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
1 $ POSITIONS/ CONTACTS INCH MM INCH MM INCH MM 02/04 0.079 2.00 0.157 4.00 N/A N/A 03/06 0.157 4.00 0.236 6.00 0.079 2.00 04/08 0.236 6.00 0.315 8.00 0.157 4.00 05/10 0.315 8.00 0.394 10.00 0.236 6.00 06/12 0.394 10.00 0.472 12.00 0.315 8.00 07/14 0.472 12.00 0.551 14.00 0.394 10.00 08/16 0.551 14.00 0.630 16.00 0.472 12.00 09/18 0.630 16.00 0.709 18.00 0.551 14.00 10/20 0.709 18.00 0.787 20.00 0.630 16.00 11/22 0.787 20.00 0.866 22.00 0.709 18.00 12/24 0.866 22.00 0.945 24.00 0.787 20.00 13/26 0.945 24.00 1.024 26.00 0.866 22.00 14/28 1.024 26.00 1.102 28.00 0.945 24.00 15/30 1.102 28.00 1.181 30.00 1.024 26.00 16/32 1.181 30.00 1.260 32.00 1.102 28.00 17/34 1.260 32.00 1.339 34.00 1.181 30.00 18/36 1.339 34.00 1.417 36.00 1.260 32.00 19/38 1.417 36.00 1.496 38.00 1.339 34.00 20/40 1.496 38.00 1.575 40.00 1.417 36.00 21/42 1.575 40.00 1.654 42.00 1.496 38.00 22/44 1.654 42.00 1.732 44.00 1.575 40.00 23/46 1.732 44.00 1.811 46.00 1.654 42.00 24/48 1.811 46.00 1.890 48.00 1.732 44.00 25/50 1.890 48.00 1.969 50.00 1.811 46.00 26/52 1.969 50.00 2.047 52.00 1.890 48.00 27/54 2.047 52.00 2.126 54.00 1.969 50.00 28/56 2.126 54.00 2.205 56.00 2.047 52.00 29/58 2. 205 56.00 2.283 58.00 2.126 54.00 30/60 2. 283 58.00 2.362 60.00 2.205 56.00 31/62 2.362 60.00 2.441 62.00 2.283 58.00 32/64 2.441 62.00 2.520 64.00 2.362 60.00 33/66 2.520 64.00 2.598 66.00 2.441 62.00 34/68 2.598 66.00 2.677 68.00 2.520 64.00 35/70 2.677 68.00 2.756 70.00 2.598 66.00 36/72 2.756 70.00 2.835 72.00 2.677 68.00 37/74 2.835 72.00 2.913 74.00 2.756 70.00 38/76 2.913 74.00 2.992 76.00 2.835 72.00 39/78 2.992 76.00 3.071 78.00 2.913 74.00 40/80 3.071 78.00 3.150 80.00 2.992 76.00 PART NUMBER CODING xRPNxeMAMx- RC HEAD HEIGHT 3.60 WAS 4.00, UPDATE PCB LAYOUT & WARP TOLERANCE MOUNTING STYLE P - SURFACE MOUNT W/ GUIDE POSTS. s - SURFACE MOUNT W/O GUIDE POSTS. UMBER OF POSITIONS (CONTACTS PER Row, 02 THRU 40) INSU LATOR MATERIAL N=NYLON 6T, OPERATING TEMPERATURE: -40° c TO +105° C PROCESSING TEMP.: WAVE/MANUAL SOLDERING ONLY L=LCP, OPERATING TEMPERATURE: -40° C TO +125° C PROCESSING TEMP.: 260° C MAX FOR 10 SECONDS Bi.020 [:.50]—> .157[4.00] UUUUUU «A1010 [1.25] a D I 50] 07910012001005] .079i.002 fl __ 7 .142i.008[3 L ‘ ‘ ‘ J I¢ ] ‘ J 059 150 II T E El E1 II 1 121 T ('087 [1220]) :j CED Q .006[ 912.25 1 1 “7 A .018i.008[0.45i0.20] 7 OPTIO .2 i. 12 . 1 . a 11.001» 1 56 0 [650 030] » Ci.008[:.20] 02-20, 0.20mm MAX. 21-30, 0.30mm MAx. .079100212001005] «A1004 [1.10] C1004 [1.10] 31-40, 0.40mm MAX. 1 + .040i.002 [1.02 .295100417501010] I 7 @.0471.002[1 .116i.002 [2.951005] .063 [1.60] RECOMMENDED PCB LAYOUT SULLINS 1+ 1+ 1+ 1+ connscro- soLunons
Pb
R
oHS COMPLIANT
02-20, 0.20mm MAX.
21-30, 0.30mm MAX.
31-40, 0.40mm MAX.
C
±.004
[
.10]
.116
±.002
2.95
±0.05
.295
±.004
7.50
±0.10
.063 1.60
.040
±.002
1.02
±0.05
.047
±.002
1.20
±0.05
.079±.002 2.00±0.05
A
±.004
[
.10]
RECOMMENDED PCB LAYOUT
C
±.008
[
.20]
2X
.039 1.00
.059 1.50
2X
.089 2.25
.079±.002 2.00±0.05
.020 0.50
A
±.010
[
.25]
A
B
±.020
[
.50]
.157 4.00
.142
±.008
3.60
±0.20
.256
±.012
6.50
±0.30
.087 2.20
.018
±.008
0.45
±0.20
.079
±.002
2.00
±0.05
OPTIONAL
.006 [0.15]
A
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING, UL 94V-0, COLOR: BLACK.
2. CONTACT MATERIAL: BRASS.
3. CONTACT PLATING: .000030"-.000050" MIN NICKEL UNDERPLATE,
GOLD FLASH OVERALL.
4. CURRENT RATING: 2 AMPS
5. VOLTAGE RATING: 150 V AC/DC.
6. INSULATOR RESISTANCE: 5000 MEGOHMS MIN.
7. CONTACT RESISTANCE: 20 MILLIOHMS MAX.
8. DIELECTRIC WITHSTANDING: 500 VAC.
9. OPERATING TEMPERATURE: SEE PART NUMBER CODING.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
D
2024
HEAD HEIGHT 3.60 WAS 4.00, UPDATE PCB LAYOUT
& WARP TOLERANCE
8/11/09
JH
E
2828
ADD 'LCP' MATERIAL OPTION, UPDATE PROCESSING
TEMPERATURE FOR NYLON 6T MATERIAL, UPDATE
OVERALL LENGTH TOL TO 0.50mm (WAS 0.35mm),
UPDATE CURRENT RATING TO 2 AMPS (WAS 1 AMP)
04/09/2015
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.X=
.012 [.30]
.XX=
.008 [.20]
.XXX=
.006 [.15]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 12:1
10495
E
HEADER, MALE 2mm CC, 2 ROWS, SMT
xRPNxx2MAMx-RC
FILE NAME: 10495, NRPNxx2MAMx-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
TT
06/15/2005
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV

Products related to this Datasheet

CONN HEADER SMD 16POS 2MM
Available Quantity: 32,051
Unit Price: 1.95
CONN HEADER SMD 8POS 2MM
Available Quantity: 23,381
Unit Price: 1.05
CONN HEADER SMD 10POS 2MM
Available Quantity: 14,480
Unit Price: 1.31
CONN HEADER SMD 8POS 2MM
Available Quantity: 9,005
Unit Price: 1.05
CONN HEADER SMD 10POS 2MM
Available Quantity: 7,337
Unit Price: 1.31
CONN HEADER SMD 6POS 2MM
Available Quantity: 7,226
Unit Price: 0.87
CONN HEADER SMD 6POS 2MM
Available Quantity: 6,091
Unit Price: 0.87
CONN HEADER SMD 20POS 2MM
Available Quantity: 5,705
Unit Price: 2.45
CONN HEADER SMD 4POS 2MM
Available Quantity: 3,620
Unit Price: 0.58
CONN HEADER SMD 12POS 2MM
Available Quantity: 3,460
Unit Price: 1.58
CONN HEADER SMD 16POS 2MM
Available Quantity: 2,196
Unit Price: 1.95
CONN HEADER SMD 40POS 2MM
Available Quantity: 1,221
Unit Price: 4.52
CONN HEADER SMD 12POS 2MM
Available Quantity: 1,189
Unit Price: 1.58
CONN HEADER SMD 4POS 2MM
Available Quantity: 1,027
Unit Price: 0.58
CONN HEADER SMD 18POS 2MM
Available Quantity: 1,026
Unit Price: 2.2
CONN HEADER SMD 14POS 2MM
Available Quantity: 1,001
Unit Price: 1.71
CONN HEADER SMD 30POS 2MM
Available Quantity: 904
Unit Price: 3.39
CONN HEADER SMD 24POS 2MM
Available Quantity: 830
Unit Price: 2.93
CONN HEADER SMD 14POS 2MM
Available Quantity: 549
Unit Price: 1.71
CONN HEADER SMD 20POS 2MM
Available Quantity: 285
Unit Price: 2.45
CONN HEADER SMD 34POS 2MM
Available Quantity: 119
Unit Price: 3.84
CONN HEADER SMD 24POS 2MM
Available Quantity: 0
Unit Price: 1.62789
CONN HEADER SMD 46POS 2MM
Available Quantity: 0
Unit Price: 3.01552
CONN HEADER SMD 18POS 2MM
Available Quantity: 0
Unit Price: 1.22092
CONN HEADER SMD 30POS 2MM
Available Quantity: 0
Unit Price: 1.96703
CONN HEADER SMD 36POS 2MM
Available Quantity: 0
Unit Price: 2.36044
CONN HEADER SMD 44POS 2MM
Available Quantity: 0
Unit Price: 2.88377
CONN HEADER SMD 50POS 2MM
Available Quantity: 0
Unit Price: 3.27718
CONN HEADER SMD 22POS 2MM
Available Quantity: 0
Unit Price: 1.49161
CONN HEADER SMD 26POS 2MM
Available Quantity: 0
Unit Price: 1.7623
CONN HEADER SMD 28POS 2MM
Available Quantity: 0
Unit Price: 1.8353
CONN HEADER SMD 32POS 2MM
Available Quantity: 0
Unit Price: 2.09696
CONN HEADER SMD 36POS 2MM
Available Quantity: 0
Unit Price: 2.36044
CONN HEADER SMD 38POS 2MM
Available Quantity: 0
Unit Price: 2.49037
CONN HEADER SMD 42POS 2MM
Available Quantity: 0
Unit Price: 2.75384
CONN HEADER SMD 44POS 2MM
Available Quantity: 0
Unit Price: 2.88377
CONN HEADER SMD 48POS 2MM
Available Quantity: 0
Unit Price: 3.14725
CONN HEADER SMD 50POS 2MM
Available Quantity: 0
Unit Price: 3.27718
CONN HEADER SMD 22POS 2MM
Available Quantity: 0
Unit Price: 1.49161
CONN HEADER SMD 26POS 2MM
Available Quantity: 0
Unit Price: 1.7623
CONN HEADER SMD 28POS 2MM
Available Quantity: 0
Unit Price: 1.8353
CONN HEADER SMD 32POS 2MM
Available Quantity: 0
Unit Price: 2.09696
CONN HEADER SMD 34POS 2MM
Available Quantity: 0
Unit Price: 2.22871
CONN HEADER SMD 38POS 2MM
Available Quantity: 0
Unit Price: 2.49037
CONN HEADER SMD 40POS 2MM
Available Quantity: 0
Unit Price: 2.62211
CONN HEADER SMD 42POS 2MM
Available Quantity: 0
Unit Price: 2.75384
CONN HEADER SMD 46POS 2MM
Available Quantity: 0
Unit Price: 3.01552
CONN HEADER SMD 48POS 2MM
Available Quantity: 0
Unit Price: 3.14725
CONN HEADER SMD 52POS 2MM
Available Quantity: 0
Unit Price: 3.40892
CONN HEADER SMD 52POS 2MM
Available Quantity: 0
Unit Price: 3.40892
CONN HEADER SMD 54POS 2MM
Available Quantity: 0
Unit Price: 3.54065
CONN HEADER SMD 54POS 2MM
Available Quantity: 0
Unit Price: 3.54065
CONN HEADER SMD 56POS 2MM
Available Quantity: 0
Unit Price: 3.67059
CONN HEADER SMD 56POS 2MM
Available Quantity: 0
Unit Price: 3.67059
CONN HEADER SMD 58POS 2MM
Available Quantity: 0
Unit Price: 3.80233
CONN HEADER SMD 58POS 2MM
Available Quantity: 0
Unit Price: 3.80233
CONN HEADER SMD 60POS 2MM
Available Quantity: 0
Unit Price: 3.93406
CONN HEADER SMD 60POS 2MM
Available Quantity: 0
Unit Price: 3.93406
CONN HEADER SMD 62POS 2MM
Available Quantity: 0
Unit Price: 4.06399
CONN HEADER SMD 62POS 2MM
Available Quantity: 0
Unit Price: 4.06399
CONN HEADER SMD 64POS 2MM
Available Quantity: 0
Unit Price: 4.19574
CONN HEADER SMD 64POS 2MM
Available Quantity: 0
Unit Price: 4.19574
CONN HEADER SMD 66POS 2MM
Available Quantity: 0
Unit Price: 4.32567
CONN HEADER SMD 66POS 2MM
Available Quantity: 0
Unit Price: 4.32567
CONN HEADER SMD 68POS 2MM
Available Quantity: 0
Unit Price: 4.4574
CONN HEADER SMD 68POS 2MM
Available Quantity: 0
Unit Price: 4.4574
CONN HEADER SMD 70POS 2MM
Available Quantity: 0
Unit Price: 4.57155
CONN HEADER SMD 70POS 2MM
Available Quantity: 0
Unit Price: 4.57155
CONN HEADER SMD 72POS 2MM
Available Quantity: 0
Unit Price: 4.70099
CONN HEADER SMD 72POS 2MM
Available Quantity: 0
Unit Price: 4.70099
CONN HEADER SMD 74POS 2MM
Available Quantity: 0
Unit Price: 4.83222
CONN HEADER SMD 74POS 2MM
Available Quantity: 0
Unit Price: 4.83222
CONN HEADER SMD 76POS 2MM
Available Quantity: 0
Unit Price: 4.96345
CONN HEADER SMD 76POS 2MM
Available Quantity: 0
Unit Price: 4.96345
CONN HEADER SMD 78POS 2MM
Available Quantity: 0
Unit Price: 5.09289
CONN HEADER SMD 78POS 2MM
Available Quantity: 0
Unit Price: 5.09289
CONN HEADER SMD 80POS 2MM
Available Quantity: 0
Unit Price: 5.22412
CONN HEADER SMD 80POS 2MM
Available Quantity: 0
Unit Price: 5.22412