SSL12-J2LJ0-020A01 Datasheet by Amphenol LTW

View All Related Products | Download PDF Datasheet
2 3 4 \ 5 \ 6 \ ‘ \ V ?Ev ECN no DATE 3m DESCNPHO‘J a mum Mm: mums/5x Cary (2mg: To m a F 7 22,8 @Liszmm ‘ m ch ‘ ‘ HHV, ,‘ ‘ ‘ E as 00 E 7 <1 \‘="" \="" :="" ia="" ,7,="" g="" i="" 2="" w="" 7="" eb="" m="" ,="" k="x" '="" ‘="" 7="" f="" d="" cw="" l/swz="" jzljo="" 030030="" e="" h="" comm="" h="" c="" \="" 201407-31="" \="" *="" mddept.="" ssuwunmc‘rcmaxx="" 7="" nmcs="" i="" ::="" @‘mpcflam="" dwmerswan="" to="" check="" a="" ax="" lzwoinmm="" ,.="" vmerphou="" w:="" \peammmg:="" ;="" 32="" lzzcoijmm="" w="" dcpfih="" of="" wgmi="" \n="" 24="" hours="" b="" m,="" lzacoizirw="" *="" houwrg="" thcrmo="" \ahm,="" llqzw'c,="" aahna‘="" mm:="" ;="" nardmd="" lcngm="" ‘5="" 400mm="" *="" teh'w‘a‘="" cop="" h0/,gc\d="" p‘cfled="" an="" comm="" we="" :="" wme="" length="" {angeml="" \ou*9900mm="" "="" 350‘s="" swhzcne="" gray="" ;="" 2="" red="" u="" ,0="" mm="" x="" we="" llm33="" 20="" a="" \="" brcwr="" ca="" ‘="" ,="" “v”="" *="" (inrreh="" mmg-="" a="" vaxwmum="" 2="" ,.="" ‘w="" x="" vohoqs="" mum="" 250v="" dcwc="" mommm="" yorn="" we="" *="" operahng="" temperanre="" vaohwsjc="" ph'olh="" jnh="" mr“="" $1="" {—}="" --="" 7="" i="" k-="" r="" n="" a)="" ”ow="" zomrae‘rsw="" “3="" camp“="" *="" 5““="" ‘="" "="" ““e="" *="" m="" t“="" *l‘“="" amphenol="" ltw="" ,="" v="" ,="" v="" ,="" m,="" v="" “£0="" 507m="" 1="" ‘="" m="" ‘="" v‘="" a="" sswrwljorwcwx="" mm="" power“="" ~="" v="" —="" i'\—="" wunm="" arwnvu‘u="" m:="" a="" ‘="" a)="" \navcchoh="" merv="" ee¥e§¢£eqeb§ae="" l-‘ltw="" jam,="" mmmx="" 32="" 2="" 4="" \="" 3="" \="" 6="" \="" 52="" ,="" ”new;="" m="" m="">
SCALE
TITLE
SHEET OF
SIZE
ITEM NO
DWG NO
CUSTOMER
DRAWN BY
CHECKED BY
APPROVED BY DATE
DATE
DATE
WC-REV.
FMW10702-01-02A1
REV.
Amphenol LTW
6.1
9.5
11.8
22.8 L#5%(mm)
1.8
1.8
UNIT:mm SSL1.2 2P WIRE ASS'Y JACK TO OPEN Cary 2014-07-31
TOLERANCE
#0.50mm
SSL12-J2LJ0-020AXX
Fisher 2014-07-31
3:1 A4 1 1
ALTW Jerry 2014-07-31A A.5 QC :Inspection item
F
E
D
C
B
A
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. IT IS CONFIDENTIAL AND A PROPERTY OF Amphenol LTW. DISCLOSURE TO THIRD PARTY HAS TO BE AUTHORIZED BY Amphenol LTW.
1 2 3 4 5 6 7 8
1 2 3 4 5 6 7 8
REV. ECN NO. DATE SIGN DESCRIPTION
A
Initial Release
2014/07/31 Cary Change To Rev.A
2 Red
1 Brown
Conn. Wire
Pin-out
SSL12-J2LJ0-020AXX
01: L=100#20mm
02: L=200#20mm
04: L=400#25mm
Standard Length is 400mm.
Wire Length Range(L): 100~9900mm
20: 20AWG
Notes:
* Important Dimension To Check.
* Waterphoof Rate: IP68(mating)
1M Depth Of Water In 24 Hours.
* Housing: Thermoplastic, UL94V-0, Natural White.
* Terminal: Copper Alloy,Gold Plated on contact area.
* Seals: Silicone, Gray.
* Wire: UL1430 20AWG.
* Current Rating : 5A maximum.
* Voltage Rating: 250V DC/AC maximum.
* Operating Temperature: -40~+105$C.
Conn.
Pin 1
Pin 2
3
SSL12-J2LJ0-000000
Wire
1
2
QC
2014-07-31
CONFIDENTIAL
R&D DEPT.
A
T
L
W
QC

Products related to this Datasheet

CONN 2P RCPT IP68
Available Quantity: 3,161
Unit Price: 2.03