L6N Series Datasheet by Techflex

View All Related Products | Download PDF Datasheet
u M w m u w hf TECHFLEX
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
Laminated Polyester
Material
L6N
Grade
NA
Monofilament Diameter
Stylish Fluid Protection
For Wires & Cables
Our new L6 Liquid Wrap semi-rigid wraparound
sleeving is engineered from tough braided poly-
ester, and laminated with a layer of strong Mylar
sheeting. This combination provides a strong
and lightweight solution for any application
that requires protection from repeated
exposure to the elements.
The wraparound construction, with 12% edge
overlap makes installation easy over existing
assemblies or harnesses, and the extra wide
adhesive strip ensures a positive, aggressive
seal against damage from exposure.
L6 is available in 8' pre-cut sticks in Black.
L6 is ideal for marine and automotive wiring
harnesses, and also for cable management
in medical applications.
Nominal
Size
Part
#
Wall
Thickness
Bulk
Box
Box
8x8
Box
6x6
Box
4x4
Available
Colors
Lbs/
10Pcs.
3/8” L6N0.38 0.046” 250 90 50 30 BK 0.9
1/2” L6N0.50 0.046” 250 70 40 25 BK 1.0
3/4” L6N0.75 0.046” 125 50 30 15 BK 1.8
1” L6N1.00 0.046” 88 30 20 9 BK 2.2
1 1/4” L6N1.25 0.046” 63 20 10 6 BK 2.6
8’ Pcs. Put-Ups
Hot Knife
Cut Cleanly
Water Repellent When
Properly Sealed
Will Not Support Growth
Of Bacteria
Disinfects Easily
Adhesive Resists Most
Cleaners And Disinfectants
Colors Available:
Black (BK)
Mylar® is a registered trademark of DuPont Corporation.
SPECIALTY
Technical Data Sheet
© 2016 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 11-15
ADVANCED ENGINEERING
Technical Data Sheet
ABRASION
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
www.techflex.com
Melt Point
ASTM D-2117
482°F (250°C)
Maximum Continuous
Mil-I-23053
257°F (125°C)
Minimum Continuous
-94°F (-70°C)
Abrasion Resistance
Extreme
Material Destroyed-
Braid Worn Through in
Both Directions
10,338 Test Cycles
1=No Effect 4=More Affected
2=Little Effect 5=Severely Affected
3=Affected
Aromatic Solvents ________________ 2
Aliphatic Solvents _________________ 1
Chlorinated Solvents ______________ 2
Weak Bases ______________________ 1
Salts ____________________________ 1
Strong Bases _____________________ 3
Salt Water 0-S-1926 ________________ 1
Hydraulic Fluid MIL-H-5606 _________ 1
Lube Oil MIL-L-7808 _______________ 1
De-Icing Fluid MIL-A-8243 __________ 1
Strong Acids _____________________ 3
Strong Oxidants __________________ 2
Esters/Ketones ___________________ 1
UV Light ________________________ 1
Petroleum _______________________ 1
Fungus ASTM G-21 ________________ 1
Halogen Free ___________________ Yes
RoHS __________________________ Yes
SVHC ________________________ None
Monofilament Diameter__________NA
ASTM D-204
Flammability Rating _______________
FMVSS-302 Approved
Recommended Cutting _______Scissor
Colors _________________________ 1
Wall Thickness _________________ .046
Tensile Strength (Yarn) _____________
ASTM D-2256 Lbs
Specific Gravity ASTM D-792 _____ 1.38
Moisture Absorption ___________.1-.2
% ASTM D-570
Hard Vacuum Data ________________
ASTM E-595 at 10-5 torr
TML __________________________ .19
CVCM ________________________ .00
WVR __________________________ .16
Smoke D-Max __________________ 56
ASTM E-662
Outgassing __________________ Med
Oxygen Index __________________ 21
ASTM D-2863
SPECIALTY
Technical Data Sheet

Products related to this Datasheet

SELF WRAP 3/8" X 8' BLACK
Available Quantity: 0
Unit Price: 28.21
SELF WRAP 1/2" X 8' BLACK
Available Quantity: 0
Unit Price: 31.78
SELF WRAP 3/4" X 8' BLACK
Available Quantity: 0
Unit Price: 35.73
SELF WRAP 1" X 8' BLACK
Available Quantity: 0
Unit Price: 46.69
SELF WRAP 1-1/4" X 8' BLACK
Available Quantity: 0
Unit Price: 49.05