H2P Series Datasheet by Techflex

View All Related Products | Download PDF Datasheet
Braided Sleew'ng Products Mmiml mm"
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
HEATSHRINK
TUBING
Technical Data Sheet
VW-1
PVC 2:1 Heatshrink Tubing
Shrinks To 1/2 its original diameter!
PVC tubing is a Polyvinyl Chloride heatshrink
tubing that shrinks to 1/2 its original diameter.
During the shrinking operation, the tubing will
encapsulate any device inside of it at the time
and will assume the contour of that device.
Ultra clear PVC heatshrink tubing is ideal for
application where complete transparency is
required. Perfect for protecting exposed
wires and cables on motorcycles and custom
automobiles.
Resists gasoline, oil, and common chemicals;
provides protection from abrasion and severe
environments.
Shrink Temperature
275°F (135°C)
Ideal Finish For Cosmetic
Applications
Heat Resistance Up To 221°F
(105°C)
Excellent Oil, Moisture, And
Fungus Resistance
Easily Installs Over
Connectors And Splices
Polyvinyl Chloride
Material
H2P
Grade
Scissor
Cut Cleanly
Colors Available:
Clear (CL) & Black (BK)
Nominal
Size
Part
#
Unshrunk
Diameter
/mm
Shrunk
Diameter
/mm
Put-Ups Available
Colors
Lbs/
100’
Bulk Spool Shop Spool
1/16” H2P0.06 1.6 0.8 1,000' 100' 2 0.20
1/4” H2P0.25 6.4 3.2 250’ 25’ 2 0.60
5/16” H2P0.31 8.0 4.0 250’ 25’ 2 0.70
3/8” H2P0.38 9.5 4.8 250’ 25’ 2 0.80
1/2” H2P0.50 12.7 6.4 250’ 25’ 2 1.10
5/8” H2P0.63 15.9 7.9 250’ 25’ 2 1.16
3/4” H2P0.75 19.1 9.5 250’ 25’ 2 1.90
1” H2P1.00 25.4 12.7 250’ 25’ 2 3.00
1 1/2” H2P1.50 38.1 19.1 100’ 25' 2 5.30
2” H2P2.00 50.8 25.4 100’ 25’ 2 8.02
2 1/2” H2P2.50CL 63.5 31.8 100’ 25’ Clear CL 9.45
3” H2P3.00CL 76.2 38.1 50’ 25’ Clear CL 18.00
Put-Ups
Perfect tubing for application where
complete transparency is required.
- H H
© 2018 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 10-18
ADVANCED ENGINEERING
Technical Data Sheet
www.techflex.com
HEATSHRINK
TUBING
Technical Data Sheet
FLAMMABILITY
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
Measure the Shrinkflex® tubing to length
and cut with a scissor. The thickness of
your bundle, as well as the desired final
appearance, will determine the length of the tubing you
cut. Generally, a piece 1 1/2” - 2” long will accommodate
almost any need. Single wires, or smaller bundles, require
shorter pieces.
Slip the Shrinkflex® tubing over the
bundle and position it so that both the
sleeved and unsleeved portions are suf-
ficiently covered. Notice the small pieces of tubing in-
stalled on single wires as part of a color coding system. If
your project requires multiple operations, always work up
from the smallest to the largest bundle.
Gently apply heat to Shrinkflex® tubing
from a heat gun, hair dryer or torch with
an appropriate attachment. Keep the
heat source far enough away so that hot metal or direct
flame does not come in contact with the tubing, wires or
sleeving. Move the heat around the bundle to prevent
damaging the sleeving and to ensure that all areas of the
tubing have been shrunk. Once cooled, your installation
is complete.
Moisture Absorption % ASTM D-570 _______________0.5
Flammability Rating __________ Self-Extinguishing VW-1
Corrosion MIL-I-23053 _________________ No Corrosion
Recommended Cutting ____________________ Scissors
Stock Colors ___________________________________ 2
Tensile Strength PSI ASTM D-638 _______________ 3,000
Elongation % ASTM D-638 ______________________ 250
Specific Gravity ASTM D-792 ___________________ 1.25
Deformation % (250ºF/121ºC, 1 Hr.) _______________ 50
MIL-I-23053
Heat Shock (250ºF/121ºC, 1 Hr.) ___________ No Cracking
MIL-I-23053
Cold Bend (14ºF/-10ºC, 1 Hr.) _____________ No Cracking
MIL-I-23053
Flexibility _____________________________ No Cracking
MIL-I-23053
Secant Modulus PSI ASTM D-882 ______________ 19,500
Longitudinal Change % MIL-DTL-23053 ____________ -15
Dielectric Strength (volts/mil) ASTM D-876 _________ 500
Volume Resistivity (ohm-cm) ASTM D-876 ______1.0 x 10¹¹
Shrinks
275°F(135°C)
Maximum Continuous
Mil-DTL-23053
221°F (105°C)
Minimum Continuous
Mil-DTL-23053
-31°F (-35°C)

Products related to this Datasheet

HEATSHRINK 0.315" X 25' CLEAR
Available Quantity: 44
Unit Price: 17.05
HEATSHRINK 3/4" X 25' CLEAR
Available Quantity: 42
Unit Price: 29.46
HEATSHRINK 0.625" X 25' CLEAR
Available Quantity: 15
Unit Price: 30.24
HEATSHRINK 1" X 25' CLEAR
Available Quantity: 9
Unit Price: 42.8
HEATSHRINK 1/4" X 200' CLEAR
Available Quantity: 0
Unit Price: 74.86
HEATSHRINK 1/4" X 25' CLEAR
Available Quantity: 0
Unit Price: 14.29
HEATSHRINK 0.315" X 200' CLEAR
Available Quantity: 0
Unit Price: 93.58
HEATSHRINK 3/8" X 200' CLEAR
Available Quantity: 0
Unit Price: 107.62
HEATSHRINK 3/8" X 25' CLEAR
Available Quantity: 0
Unit Price: 20.11
HEATSHRINK 1/2" X 200' CLEAR
Available Quantity: 0
Unit Price: 126.33
HEATSHRINK 1/2" X 25' CLEAR
Available Quantity: 0
Unit Price: 23.55
HEATSHRINK 0.625" X 200' CLEAR
Available Quantity: 0
Unit Price: 168.44
HEATSHRINK 3/4" X 200' CLEAR
Available Quantity: 0
Unit Price: 182.49
HEATSHRINK 1" X 200' CLEAR
Available Quantity: 0
Unit Price: 233.38
HEATSHRINK 2" X 100' CLEAR
Available Quantity: 0
Unit Price: 337.77
HEATSHRINK 2" X 25' CLEAR
Available Quantity: 0
Unit Price: 103.38