B41851, B43851 Series Datasheet by EPCOS - TDK Electronics

View All Related Products | Download PDF Datasheet
371 10/02
General-purpose grade capacitors
Applications
General-purpose applications in the entertainment industry
Semi-professional to professional application range
For filtering, coupling and pulse circuits
Features
Miniaturized dimensions
Operation up to 105 °C
High CU product, i.e. very compact
Construction
Radial leads
Charge-discharge proof, polar
Aluminum case with insulating sleeve
Minus pole marking on the insulation sleeve
Stand off rubber seal
Case with safety vent from diameter 6,3 mm
Delivery mode
Special terminal configurations and packing:
Bulk
Taped, Ammo pack
Cut
Kinked
PAPR (protection against polarity reversal)
Refer to page 503 for further details and ordering example.
KAL0707-F
B41851Single-Ended Capacitors
B43851Standard Series – 105 °C
B41851, B43851
2 2
372 10/02
B41851 / B43851
Standard Series – 105 °C
Specifications and characteristics in brief
Type B41851 B43851
Rated voltage
U
R6,3100 VDC 160450 VDC
Surge voltage
U
S1,15 ·
U
R1,1 ·
U
R
Rated capacitance
C
R0,110 000 µF0,47470 µF
Capacitance tolerance ± 20 % M ± 20 % M
Useful life
105 °C,
U
R;
I
~R
40 °C,
U
R; 1,8 ·
I
~R
40 °C,
U
R; 2,1 ·
I
~R
> 2 000 h
> 250 000 h
> 3 000 h
> 250 000 h
Requirements:
C
/
C
± 45 % of initial value
tan δ≤ 3 times initial specified limit
I
L initial specified limit
Failure percentage: 1 %
Failure rate: 100 fit ( 100 · 109/h)
(for definiton fit, refer to chapter
Quality
, page 62)
Voltage endurance test
105 °C;
U
R1 000 h 1 000 h
Post test requirements: C/C ± 30 % of initial value
tan δ≤ 2 times initial specified limit
I
L initial specified limit
Vibration resistance To IEC 60068-2-6, test Fc:
displacement amplitude 0,75 mm, frequency range 10 2000 Hz,
acceleration max.10
g
, duration 3 × 2 h
IEC climatic category To IEC 60068-1:
U
R 250 V: 40/105/56 ( 40 °C/+ 105 °C/56 days damp heat test)
U
R 350 V: 25/105/56 ( 25 °C/+ 105 °C/56 days damp heat test)
Sectional specification IEC 60384-4
373 10/02
B41851 / B43851
Standard Series – 105 °C
Dimensional drawing
Dimensions and weights
Dimensions (mm) Approx. weight
g
d
×
ld
max ×
l
max
a
± 0,5
b
5 × 11 5,5 × 12 2,0 0,50 ± 0,05 0,5
6,3 × 11 6,8 × 12 2,5 0,50 ± 0,05 0,7
8 × 11 8,5 × 12 3,5 0,60 ± 0,05 1,0
10 × 12,5 10,5 × 13,5 5,0 0,60 ± 0,05 1,6
10 × 16 10,5 × 17 5,0 0,60 ± 0,05 1,9
10 × 20 10,5 × 22 5,0 0,60 ± 0,05 2,6
12,5 × 20 13 × 22 5,0 0,60 ± 0,05 3,6
12,5 × 25 13 × 27 5,0 0,60 ± 0,05 4,5
16 × 20 16,5 × 22 7,5 0,80 ± 0,05 5,5
16 × 25 16,5 × 27 7,5 0,80 ± 0,05 7,5
16 × 31,5 16,5 × 33,5 7,5 0,80 ± 0,05 7,8
18 × 31,5 18,5 × 32,5 7,5 0,80 ± 0,1 11
18 × 35 18,5 × 36 7,5 0,80 ± 0,1 13
18 × 40 18,5 × 41 7,5 0,80 ± 0,1 16
20 × 30 20,5 × 32 10,0 0,80 ± 0,1 14
20 × 35 20,5 × 37 10,0 0,80 ± 0,1 18
20 × 40 20,5 × 42 10,0 0,80 ± 0,1 20
22 × 35 22,5 × 37 10,0 1,0 ± 0,1 21
22 × 40 22,5 × 42 10,0 1,0 ± 0,1 23
KAL0706-7-E
d
d
max.
a
Safety vent from ød
15 min.
max. 5 min.
ø
b
Minus pole
marking
+
-
Stand-off rubber seal
6,3 mm
<
_
374 10/02
B41851 / B43851
Standard Series – 105 °C
Overview of available types
B41851
Other capacitance and voltage ratings are available upon request.
U
R (VDC) 6,3 10 16 25 35 50 63 100
C
R (µF) Case dimensions
d
×
l
(mm)
0,10 5 × 11
0,22 5 × 11
0,33 5 × 11
0,47 5 × 11
1,0 5 × 11 5 × 11
2,2 5 × 11 5 × 11
3,3 5 × 11 5 × 11
4,7 5 × 11 5 × 11
10 5 × 11 5 × 11 6,3 × 11
22 5 × 11 6,3 × 11 8 × 11
33 5 × 11 6,3 × 11 6,3 × 11 10 × 12,5
47 5 × 11 5 × 11 6,3 × 11 8 × 11 10 × 12,5
100 5 × 11 5 × 11 6,3 × 11 6,3 × 11 8 × 11 10 × 12,5 10 × 20
220 6,3 × 11 6,3 × 11 6,3 × 11 8 × 11 10 × 12,5 10 × 12,5 10 × 16 12,5 × 25
330 6,3 × 11 8 × 11 8 × 11 10 × 12,5 10 × 12,5 10 × 16 10 × 20 16 × 25
470 8 × 11 8 × 11 10 × 12,5 10 × 12,5 10 × 16 10 × 20 12,5 × 25 16 × 31,5
1 000 10 × 12,5 10 × 12,5 10 × 16 10 × 20 12,5 × 20
12,5 × 25
16 × 20 16 × 31,5 20 × 40
2 200 10 × 20 10 × 20 12,5 × 25 16 × 20 16 × 25
16 × 31,5
18 × 35 20 × 40
3 300 10 × 20 12,5 × 25 16 × 25 16 × 25 18 × 31,5 18 × 40
4 700 12,5 × 25 16 × 20 16 × 25 16 × 31,5 18 × 40 22 × 40
10 000 18 × 35 20 × 35 22 × 40
375 10/02
B41851 / B43851
Standard Series – 105 °C
B43851
Other capacitance and voltage ratings are available upon request.
U
R (VDC) 160 200 250 350 400 450
C
R (µF) Case dimensions
d
×
l
(mm)
0,47 6,3 × 11 6,3 × 11 6,3 × 11 6,3 × 11
1,0 6,3 × 11 6,3 × 11 6,3 × 11 6,3 × 11
2,2 6,3 × 11 6,3 × 11 6,3 × 11 8 × 11 10 × 12,5 10 × 12,5
3,3 6,3 × 11 6,3 × 11 8 × 11 10 × 12,5 10 × 12,5 10 × 16
4,7 8 × 11 8 × 11 10 × 12,5 10 × 12,5 10 × 16 10 × 20
10 10 × 12,5 10 × 12,5 10 × 16 10 × 20 10 × 20 12,5 × 25
22 10 × 16 10 × 20 10 × 20 12,5 × 25 16 × 20 16 × 25
33 10 × 20 10 × 20 12,5 × 25 16 × 25 16 × 25 16 × 31,5
47 12,5 × 25 12,5 × 25 16 × 20 16 × 31,5 16 × 31,5 18 × 31,5
100 16 × 25 16 × 25 18 × 35 20 × 30 20 × 35 20 × 40
220 18 × 31,5 18 × 35 18 × 40
330 20 × 30 22 × 35 22 × 40
470 22 × 35
376 10/02
B41851 / B43851
Standard Series – 105 °C
Technical data and ordering codes
U
R
VDC
C
R
120 Hz
20 °C
µF
Case
dimensions
d
×
l
mm
I
L, max
5 min
20 °C
µA
tan
δmax
120 Hz
20 °C
ESR
max
120 Hz
20 °C
I
~R
120 Hz
105 °C
mA
Ordering code1)
B41851
6,3 220 6,3 × 11 14 0,28 2,1 133 B41851A2227M00*
330 6,3 × 11 21 0,28 1,4 189 B41851A2337M00*
470 8 × 11 30 0,28 1,0 231 B41851A2477M00*
1 000 10 × 12,5 63 0,28 0,46 392 B41851A2108M00*
2 200 10 × 20 139 0,30 0,23 665 B41851A2228M00*
3 300 10 × 20 208 0,32 0,16 735 B41851A2338M00*
4 700 12,5 × 25 296 0,34 0,12 910 B41851A2478M00*
10 100 5 × 11 10 0,24 4,0 84 B41851A3107M00*
220 6,3 × 11 22 0,24 1,8 154 B41851A3227M00*
330 8 × 11 33 0,24 1,2 196 B41851A3337M00*
470 8 × 11 47 0,24 0,85 280 B41851A3477M00*
1 000 10 × 12,5 100 0,24 0,40 448 B41851A3108M00*
2 200 10 × 20 220 0,26 0,20 728 B41851A3228M00*
3 300 12,5 × 25 330 0,28 0,14 1 015 B41851A3338M00*
4 700 16 × 20 470 0,30 0,11 1 078 B41851A3478M00*
10 000 18 × 35 1 000 0,42 0,07 1 764 B41851A3109M00*
16 100 5 × 11 16 0,20 3,3 112 B41851A4107M00*
220 6,3 × 11 35 0,20 1,5 180 B41851F4227M00*
330 8 × 11 53 0,20 1,0 245 B41851A4337M00*
470 10 × 12,5 75 0,20 0,71 350 B41851A4477M00*
1 000 10 × 16 160 0,20 0,33 504 B41851A4108M00*
2 200 12,5 × 25 352 0,22 0,17 950 B41851A4228M00*
3 300 16 × 25 528 0,24 0,12 1 106 B41851A4338M00*
4 700 16 × 25 752 0,26 0,09 1 190 B41851A4478M00*
10 000 20 × 35 1 600 0,38 0,06 1820 B41851A4109M00*
Preferred types
1) * = 0 for bulk version.
For taping versions, other lead configurations and packing information see page 503.
377 10/02
B41851 / B43851
Standard Series – 105 °C
25 47 5 × 11 12 0,16 5,6 70 B41851A5476M00*
100 6,3 × 11 25 0,16 2,7 126 B41851A5107M00*
220 8 × 11 55 0,16 1,2 203 B41851A5227M00*
330 10 × 12,5 83 0,16 0,80 280 B41851A5337M00*
470 10 × 12,5 118 0,16 0,56 380 B41851F5477M00*
1 000 10 × 20 250 0,16 0,27 595 B41851A5108M00*
2 200 16 × 20 550 0,18 0,14 910 B41851A5228M00*
3 300 16 × 25 825 0,20 0,10 1 225 B41851A5338M00*
4 700 16 × 31,5 1 175 0,22 0,08 1 400 B41851A5478M00*
10 000 22 × 40 2 500 0,34 0,06 2 100 B41851A5109M00*
35 33 5 × 11 12 0,14 7,0 60 B41851A7336M00*
47 5 × 11 16 0,14 4,9 91 B41851A7476M00*
100 6,3 × 11 35 0,14 2,3 150 B41851F7107M00*
220 10 × 12,5 77 0,14 1,1 273 B41851A7227M00*
330 10 × 12,5 116 0,14 0,70 315 B41851A7337M00*
470 10 × 16 165 0,14 0,49 399 B41851A7477M00*
1 000 12,5 × 20 350 0,14 0,23 810 B41851F7108M00*
1 000 12,5 × 25 350 0,14 0,23 850 B41851A7108M00*
2 200 16 × 31,5 770 0,16 0,12 1 050 B41851A7228M00*
3 300 18 × 31,5 1 155 0,18 0,09 1 505 B41851A7338M00*
4 700 18 × 40 1 645 0,20 0,07 1 610 B41851A7478M00*
50 1 5 × 11 4 0,12 199 12 B41851A6105M00*
2,2 5 × 11 4 0,12 90 20 B41851A6225M00*
3,3 5 × 11 4 0,12 60 25 B41851A6335M00*
4,7 5 × 11 4 0,12 42 30 B41851A6475M00*
10 5 × 11 50,12 20 40 B41851A6106M00*
22 5 × 11 11 0,12 9,0 63 B41851A6226M00*
33 6,3 × 11 17 0,12 6,0 77 B41851A6336M00*
47 6,3 × 11 24 0,12 4,2 105 B41851A6476M00*
100 8 × 11 50 0,12 2,0 175 B41851A6107M00*
220 10 × 12,5 110 0,12 0,90 280 B41851A6227M00*
330 10 × 16 165 0,12 0,60 357 B41851A6337M00*
Technical data and ordering codes
U
R
VDC
C
R
120 Hz
20 °C
µF
Case
dimensions
d
×
l
mm
I
L, max
5 min
20 °C
µA
tan
δmax
120 Hz
20 °C
ESR
max
120 Hz
20 °C
I
~R
120 Hz
105 °C
mA
Ordering code1)
Preferred types
1) * = 0 for bulk version. For taping versions, other lead configurations and packing information see page 503.
378 10/02
B41851 / B43851
Standard Series – 105 °C
50 470 10 × 20 235 0,12 0,42 490 B41851A6477M00*
1 000 16 × 20 500 0,12 0,20 770 B41851A6108M00*
2 200 18 × 35 1 100 0,14 0,11 1 190 B41851A6228M00*
3 300 18 × 40 1 650 0,16 0,08 1 330 B41851A6338M00*
4 700 22 × 40 2 350 0,18 0,06 1 540 B41851A6478M00*
63 10 5 × 11 6,3 0,12 20 42 B41851A8106M00*
22 6,3 × 11 14 0,12 9,0 77 B41851A8226M00*
33 6,3 × 11 21 0,12 6,0 91 B41851A8336M00*
47 8 × 11 30 0,12 4,2 126 B41851A8476M00*
100 10 × 12,5 63 0,12 2,0 203 B41851A8107M00*
220 10 × 16 139 0,12 0,90 329 B41851A8227M00*
330 10 × 20 208 0,12 0,60 434 B41851A8337M00*
470 12,5 × 25 296 0,12 0,42 630 B41851A8477M00*
1 000 16 × 31,5 630 0,12 0,20 1 050 B41851A8108M00*
2 200 20 × 40 1 386 0,14 0,11 1 540 B41851A8228M00*
100 0,10 5 × 11 3,0 0,10 1 658 1,4 B41851A9104M00*
0,22 5 × 11 3,0 0,10 754 2,8 B41851A9224M00*
0,33 5 × 11 3,0 0,10 502 4,9 B41851A9334M00*
0,47 5 × 11 3,0 0,10 353 7,0 B41851A9474M00*
15 × 11 3,0 0,10 166 14 B41851A9105M00*
2,2 5 × 11 3,0 0,10 75 21 B41851A9225M00*
3,3 5 × 11 3,3 0,10 50 28 B41851A9335M00*
4,7 5 × 11 4,7 0,10 35 31 B41851A9475M00*
10 6,3 × 11 10 0,10 17 52 B41851A9106M00*
22 8 × 11 22 0,10 7,5 91 B41851A9226M00*
33 10 × 12,5 33 0,10 5,0 133 B41851A9336M00*
47 10 × 12,5 47 0,10 3,5 161 B41851B9476M00*
100 10 × 20 100 0,10 1,7 245 B41851A9107M00*
220 12,5 × 25 220 0,10 0,75 434 B41851A9227M00*
330 16 × 25 330 0,10 0,50 560 B41851A9337M00*
470 16 × 31,5 470 0,10 0,35 630 B41851A9477M00*
1 000 20 × 40 1 000 0,10 0,17 910 B41851A9108M00*
Technical data and ordering codes
U
R
VDC
C
R
120 Hz
20 °C
µF
Case
dimensions
d
×
l
mm
I
L, max
5 min
20 °C
µA
tan
δmax
120 Hz
20 °C
ESR
max
120 Hz
20 °C
I
~R
120 Hz
105 °C
mA
Ordering code1)
Preferred types
1) * = 0 for bulk version. For taping versions, other lead configurations and packing information see page 503.
379 10/02
B41851 / B43851
Standard Series – 105 °C
B43851
160 0,47 6,3 × 11 17 0,20 705 9,8 B43851A1474M00*
1,0 6,3 × 11 20 0,20 332 15 B43851A1105M00*
2,2 6,3 × 11 26 0,20 151 28 B43851A1225M00*
3,3 6,3 × 11 31 0,20 100 32 B43851A1335M00*
4,7 8 × 11 38 0,20 71 39 B43851A1475M00*
10 10 × 12,5 63 0,20 33 60 B43851A1106M00*
22 10 × 16 121 0,20 15 91 B43851A1226M00*
33 10 × 20 173 0,20 10 123 B43851A1336M00*
47 12,5 × 25 241 0,20 7,1 182 B43851A1476M00*
100 16 × 25 495 0,20 3,3 287 B43851A1107M00*
220 18 × 31,5 1 071 0,20 1,5 462 B43851A1227M00*
330 20 × 30 1 599 0,20 1,0 525 B43851A1337M00*
470 22 × 35 2 271 0,20 0,71 700 B43851A1477M00*
200 0,47 6,3 × 11 18 0,20 705 9 B43851A2474M00*
1,0 6,3 × 11 21 0,20 332 15 B43851A2105M00*
2,2 6,3 × 11 28 0,20 151 28 B43851A2225M00*
3,3 6,3 × 11 35 0,20 100 32 B43851A2335M00*
4,7 8 × 11 43 0,20 71 39 B43851A2475M00*
10 10 × 12,5 75 0,20 33 56 B43851B2106M00*
22 10 × 20 147 0,20 15 98 B43851A2226M00*
33 10 × 20 213 0,20 10 109 B43851B2336M00*
47 12,5 × 25 297 0,20 7,1 175 B43851A2476M00*
100 16 × 25 615 0,20 3,3 287 B43851A2107M00*
220 18 × 35 1 335 0,20 1,5 700 B43851A2227M00*
330 22 × 35 1 995 0,20 1,0 840 B43851A2337M00*
Technical data and ordering codes
U
R
VDC
C
R
120 Hz
20 °C
µF
Case
dimensions
d
×
l
mm
I
L, max
5 min
20 °C
µA
tan
δmax
120 Hz
20 °C
ESR
max
120 Hz
20 °C
I
~R
120 Hz
105 °C
mA
Ordering code1)
Preferred types
1) * = 0 for bulk version.
For taping versions, other lead configurations and packing information see page 503.
380 10/02
B41851 / B43851
Standard Series – 105 °C
250 0,47 6,3× 11 19 0,20 705 8 B43851F2474M00*
1,0 6,3 × 11 23 0,20 332 15 B43851F2105M00*
2,2 6,3 × 11 32 0,20 151 32 B43851F2225M00*
3,3 8 × 11 40 0,20 100 35 B43851F2335M00*
4,7 10 × 12,5 50 0,20 71 49 B43851F2475M00*
10 10 × 16 90 0,20 33 63 B43851F2106M00*
22 10 × 20 180 0,20 15 102 B43851F2226M00*
33 12,5 × 25 263 0,20 10 151 B43851F2336M00*
47 16 × 20 368 0,20 7,1 210 B43851F2476M00*
100 18 × 35 765 0,20 3,3 490 B43851F2107M00*
220 18 × 40 1 665 0,20 1,5 700 B43851F2227M00*
330 22 × 40 2 490 0,20 1,0 840 B43851F2337M00*
350 0,47 6,3 × 11 20 0,20 705 8 B43851A4474M00*
1,0 6,3 × 11 26 0,20 332 15 B43851A4105M00*
2,2 8 × 11 38 0,20 151 21 B43851A4225M00*
3,3 10 × 12,5 50 0,20 100 32 B43851A4335M00*
4,7 10 × 12,5 64 0,20 71 39 B43851A4475M00*
10 10 × 20 120 0,20 33 67 B43851A4106M00*
22 12,5 × 25 246 0,20 15 123 B43851A4226M00*
33 16 × 25 362 0,20 10 168 B43851A4336M00*
47 16 × 31,5 509 0,20 7,1 224 B43851A4476M00*
100 20 × 30 1 065 0,20 3,3 420 B43851A4107M00*
400 2,2 10 × 12,5 41 0,20 151 28 B43851A9225M00*
3,3 10 × 12,5 55 0,20 100 32 B43851A9335M00*
4,7 10 × 16 71 0,20 71 42 B43851A9475M00*
10 10 × 20 135 0,20 33 67 B43851A9106M00*
22 16 × 20 279 0,20 15 126 B43851A9226M00*
33 16 × 25 411 0,20 10 168 B43851A9336M00*
47 16 × 31,5 579 0,20 7,1 217 B43851A9476M00*
100 20 × 35 1 215 0,20 3,3 420 B43851A9107M00*
Technical data and ordering codes
U
R
VDC
C
R
120 Hz
20 °C
µF
Case
dimensions
d
×
l
mm
I
L, max
5 min
20 °C
µA
tan
δmax
120 Hz
20 °C
ESR
max
120 Hz
20 °C
I
~R
120 Hz
105 °C
mA
Ordering code1)
Preferred types
1) * = 0 for bulk version.
For taping versions, other lead configurations and packing information see page 503.
381 10/02
B41851 / B43851
Standard Series – 105 °C
450 2,2 10 × 12,5 45 0,20 151 20 B43851A5225M00*
3,3 10 × 16 60 0,20 100 31 B43851A5335M00*
4,7 10 × 20 78 0,20 71 35 B43851A5475M00*
10 12,5 × 25 150 0,20 33 63 B43851A5106M00*
22 16 × 25 312 0,20 15 116 B43851A5226M00*
33 16 × 31,5 460 0,20 10 154 B43851A5336M00*
47 18 × 31,5 650 0,20 7,1 186 B43851A5476M00*
100 20 × 40 1 365 0,20 3,3 420 B43851A5107M00*
1) * = 0 for bulk version.
For taping versions, other lead configurations and packing information see page 503.
Technical data and ordering codes
U
R
VDC
C
R
120 Hz
20 °C
µF
Case
dimensions
d
×
l
mm
I
L, max
5 min
20 °C
µA
tan
δmax
120 Hz
20 °C
ESR
max
120 Hz
20 °C
I
~R
120 Hz
105 °C
mA
Ordering code1)
382 10/02
B41851 / B43851
Standard Series – 105 °C
Useful life
depending on ambient temperature
T
A under ripple current operating conditions1)
U
R = 6,3 100 VDC
Useful life
depending on ambient temperature
T
A under ripple current operating conditions1)
U
R = 160 450 VDC
11040
0
0,5
1,0
250 000 h
50
50 000 h
100 000 h
60 90
25 000 h
70
10 000 h
80 100
5 000 h
˚C
T
A
2 000 h
Ι
R
~
Ι
~
1,5
2,0
2,5
3,0
3,5
B41851
KAL0728-3
11040
0
0,5
1,0
250 000 h
50
100 000 h
60 90
10 000 h
25 000 h
50 000 h
70 80 100
5 000 h
˚C
T
A
3 000 h
Ι
R
~
Ι
~
1,5
2,0
2,5
3,0
3,5
B43851
KAL0729-B
1) Refer to page 40 for an explanation on how to interpret the useful life graphs.
383 10/02
B41851 / B43851
Standard Series – 105 °C
Frequency factor of permissible
ripple current
I
~
versus frequency
f
U
R 100 VDC
Frequency factor of permissible
ripple current
I
~
versus frequency
f
U
R 160 VDC
Equivalent series resistance
ESR
at
f
= 120 Hz versus temperature
T
Typical behavior
U
R 100 VDC
Equivalent series resistance
ESR
at
f
= 120 Hz versus temperature
T
Typical behavior
U
R 160 VDC
6,3 V, 10 V, 16 V,
10
0
0,2
0,4
0,6
12
10
Ι
~
1,0
0,8
1,2
120 Hz
1,4
1,6
Ι
~
2,0
fB41851
10103Hz
f
4
KAL0730-E
50 V, 63 V, 100 V
25 V, 35 V
10
0
0,2
0,4
0,6
12
10
Ι
~
1,0
0,8
1,2
120 Hz
1,4
1,6
Ι
~
2,0
f
B43851
1010
3
Hz
f
4
KAL0731-M
200 V, 250 V
160 V
40
16 V
40
0
_
1
2
0
20
_
20
50 V
ESR
3
4
25 ˚C
5
ESR
7
T
B41851
1208060 ˚C
T
KAL0732-V
4040
0
_
2
4
020
_
20
ESR
6
25 ˚C
8
ESR
12
T
160 V
250 V
B43851
1208060 ˚C
T
KAL0733-4
384 10/02
B41851 / B43851
Standard Series – 105 °C
Impedance Z at
f
= 10 kHz
versus temperature
T
Typical behavior
U
R 100 VDC
Impedance Z at
f
= 10 kHz
versus temperature
T
Typical behavior
U
R 160 VDC
Impedance Z
versus frequency
f
and temperature
T
for 4,7 µF/160 VDC
Typical behavior
Impedance Z
versus frequency
f
and temperature
T
for 10 µF/160 VDC
Typical behavior
1000 µF/50 V
1000 µF/25 V
1000 µF/16 V
40
1000 µF/10 V
40
10
_
_
1
10
0
020
_
20
Z
10
1
10
2
B41851
1208060 ˚C
T
KAL0734-C
4,7 µF/160 V
40
4,7 µF/250 V
40
10
_
0
020
_
20
Z
10
1
10
2
1208060 ˚C
T
KAL0735-K
B43851
10
10
_
1
10
0
21
10 10
3
Z
10
1
10
2
10
3
20 ˚C
1010
4
10
5
Hz
f
85 ˚C
6
KAL0736-T
_
0 ˚C
25 ˚C
B43851
105 ˚C
10
10
_
1
100
21 10 103
Z
101
102
10
3
1010410 5Hz
f
85 ˚C
6
KAL0737-2
_
20 ˚C
0 ˚C
25 ˚C
B43851
105 ˚C
385 10/02
B41851 / B43851
Standard Series – 105 °C
Impedance Z
versus frequency
f
Typical behavior at 20 °C
10
10
0
10
1
21
10 10
3
Z
10
2
10
3
10
4,7 µF/160 V
4,7 µF/250 V
10
4
10
5
Hz
f
6
KAL0738-A
B43851
Herausgegeben von EPCOS AG
Unternehmenskommunikation, Postfach 80 17 09, 81617 München, DEUTSCHLAND
++49 89 636 09, FAX (0 89) 636-2 26 89
EPCOS AG 2002. Vervielfältigung, Veröffentlichung, Verbreitung und Verwertung dieser Broschüre und ihres Inhalts ohne aus-
drückliche Genehmigung der EPCOS AG nicht gestattet.
Bestellungen unterliegen den vom ZVEI empfohlenen Allgemeinen Lieferbedingungen für Erzeugnisse und Leistungen der Elek-
troindustrie, soweit nichts anderes vereinbart wird.
Diese Broschüre ersetzt die vorige Ausgabe.
Fragen über Technik, Preise und Liefermöglichkeiten richten Sie bitte an den Ihnen nächstgelegenen Vertrieb der EPCOS AG
oder an unsere Vertriebsgesellschaften im Ausland. Bauelemente können aufgrund technischer Erfordernisse Gefahrstoffe ent-
halten. Auskünfte darüber bitten wir unter Angabe des betreffenden Typs ebenfalls über die zuständige Vertriebsgesellschaft ein-
zuholen.
Published by EPCOS AG
Corporate Communications, P.O. Box 80 17 09, 81617 Munich, GERMANY
++49 89 636 09, FAX (0 89) 636-2 26 89
EPCOS AG 2002. Reproduction, publication and dissemination of this brochure and the information contained therein without
EPCOS’ prior express consent is prohibited.
Purchase orders are subject to the General Conditions for the Supply of Products and Services of the Electrical and Electronics
Industry recommended by the ZVEI (German Electrical and Electronic Manufacturers’ Association), unless otherwise agreed.
This brochure replaces the previous edition.
For questions on technology, prices and delivery please contact the Sales Offices of EPCOS AG or the international Representa-
tives.
Due to technical requirements components may contain dangerous substances. For information on the type in question please
also contact one of our Sales Offices.

Products related to this Datasheet

CAP ALUM 3.3UF 20% 400V RADIAL
Available Quantity: 1,470
Unit Price: 1.09
CAP ALUM 47UF 20% 450V RADIAL
Available Quantity: 1,019
Unit Price: 5.08
CAP ALUM 0.47UF 20% 200V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 4.7UF 20% 160V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 2.2UF 20% 350V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 3.3UF 20% 350V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 4.7UF 20% 350V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 2.2UF 20% 450V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 3.3UF 20% 450V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 2.2UF 20% 400V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 4.7UF 20% 400V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 10UF 20% 200V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 10UF 20% 250V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 3.3UF 20% 250V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 4.7UF 20% 250V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 4.7UF 20% 450V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 47UF 20% 160V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 47UF 20% 200V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 22UF 20% 350V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 20% 350V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 10UF 20% 450V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 47UF 20% 350V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 20% 450V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 47UF 20% 400V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 200V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 350V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 400V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 250V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 470UF 20% 160V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 330UF 20% 200V RADIAL
Available Quantity: 0
Unit Price: 0