SMA5J5.0-40(C)A Datasheet by Vishay General Semiconductor - Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. ® RoHS cowumr HALOGEN FREE E5 ww shaycom/doc 99912 'DMad an:DwodesAmeHcas@vlshay.com DwodesAsIa©vwshay£am DwodesEuvogefilvlshayLom www.v\shay.com/doc?91000
SMA5J5.0A thru SMA5J40CA
www.vishay.com Vishay General Semiconductor
Revision: 20-Jul-2020 1Document Number: 88875
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High Power Density Surface-Mount TRANSZORB®
Transient Voltage Suppressors
LINKS TO ADDITIONAL RESOURCES
DEVICES FOR BI-DIRECTION APPLICATIONS
For bi-directional devices use CA suffix (e.g. SMA5J40CA).
Electrical characteristics apply in both directions.
FEATURES
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in uni-directional and bi-directional
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak of
260 °C
AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, automotive, and telecommunication.
MECHANICAL DATA
Case: SMA (DO-214AC)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B, ...)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: for uni-directional types the band denotes cathode
end, no marking on bi-directional types
Notes
(1) Non-repetitive current pulse, per fig. 3 and derated above TA = 25 °C per fig. 2
(2) Mounted on 0.2" x 0.2" (5.0 mm x 5.0 mm) copper pads to each terminal
PRIMARY CHARACTERISTICS
VBR 6.4 V to 49.1 V
VWM 5.0 V to 40 V
PPPM 500 W
IFSM (uni-directional only) 40 A
TJ max. 150 °C
Polarity Uni-directional, bi-directional
Package SMA (DO-214AC)
SMA (DO-214AC)
3
3
3
D
D
D
3
D
3D Models
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Peak pulse power dissipation with a 10/1000 μs waveform (1)(2) (fig. 1) PPPM 500 W
Peak pulse current with a 10/1000 μs waveform (1) IPPM See next table A
Peak forward surge current 8.3 ms single half sine-wave uni-directional only (2) IFSM 40 A
Operating junction and storage temperature range TJ, TSTG -55 to +150 °C
VISHAY. m UJL on:D\odesAmencasmwshaymm DwodesAswafiiwshayxam DwodesEuvopefilvlshayLom www.v\shay,com/doc?91000
SMA5J5.0A thru SMA5J40CA
www.vishay.com Vishay General Semiconductor
Revision: 20-Jul-2020 2Document Number: 88875
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: tp 50 ms
(2) Surge current waveform per fig. 3 and derate per fig. 2
(3) For bi-directional types having VWM of 10 V and less, the ID limit is doubled
(4) All terms and symbols are consistent with ANSI/IEEE C62.35
(5) For the bi-directional SMA5J5.0CA, the maximum VBR is 7.25 V
(6) VF = 3.5 V at IF = 25 A (uni-directional only)
Note
(1) Mounted on minimum recommended pad layout
Note
(1) AEC-Q101 qualified
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
DEVICE TYPE
DEVICE MARKING
CODE
BREAKDOWN
VOLTAGE
VBR (V) (1)
TEST
CURRENT
IT
(mA)
STAND-OFF
VOLTAGE
VWM
(V)
MAXIMUM
REVERSE
LEAKAGE
AT VWM
ID (μA) (3)
MAXIMUM
PEAK PULSE
SURGE
CURRENT
IPPM (A) (2)
MAXIMUM
CLAMPING
VOLTAGE AT
IPPM
VC (V)
UNI BI MIN. MAX.
SMA5J5.0A (5) 5AE 5AE 6.40 7.07 10 5.0 800 54.3 9.2
SMA5J6.0A 5AG 5AG 6.67 7.37 10 6.0 800 48.5 10.3
SMA5J6.5A 5AK 5AK 7.22 7.98 10 6.5 500 44.6 11.2
SMA5J7.0A 5AM 5AM 7.78 8.60 10 7.0 200 41.7 12.0
SMA5J7.5A 5AP 5AP 8.33 9.21 1.0 7.5 100 38.8 12.9
SMA5J8.0A 5AR 5AR 8.89 9.83 1.0 8.0 50 36.8 13.6
SMA5J8.5A 5AT 5AT 9.44 10.4 1.0 8.5 10 34.7 14.4
SMA5J9.0A 5AV 5AV 10.0 11.1 1.0 9.0 5.0 32.5 15.4
SMA5J10A 5AX 5AX 11.1 12.3 1.0 10 1.0 29.4 17.0
SMA5J11A 5AZ 5AZ 12.2 13.5 1.0 11 1.0 27.5 18.2
SMA5J12A 5BE 5BE 13.3 14.7 1.0 12 1.0 25.1 19.9
SMA5J13A 5BG 5BG 14.4 15.9 1.0 13 1.0 23.3 21.5
SMA5J14A 5BK 5BK 15.6 17.2 1.0 14 1.0 21.6 23.2
SMA5J15A 5BM 5BM 16.7 18.5 1.0 15 1.0 20.5 24.4
SMA5J16A 5BP 5BP 17.8 19.7 1.0 16 1.0 19.2 26.0
SMA5J17A 5BR 5BR 18.9 20.9 1.0 17 1.0 18.1 27.6
SMA5J18A 5BT 5BT 20.0 22.1 1.0 18 1.0 17.1 29.2
SMA5J20A 5BV 5BV 22.2 24.5 1.0 20 1.0 15.4 32.4
SMA5J22A 5BX 5BX 24.4 26.9 1.0 22 1.0 14.1 35.5
SMA5J24A 5BZ 5BZ 26.7 29.5 1.0 24 1.0 12.9 38.9
SMA5J26A 5CE 5CE 28.9 31.9 1.0 26 1.0 11.9 42.1
SMA5J28A 5CG 5CG 31.1 34.4 1.0 28 1.0 11.0 45.4
SMA5J30A 5CK 5CK 33.3 36.8 1.0 30 1.0 10.3 48.4
SMA5J33A 5CM 5CM 36.7 40.6 1.0 33 1.0 9.4 53.3
SMA5J36A 5CP 5CP 40.0 44.2 1.0 36 1.0 8.6 58.1
SMA5J40A 5CR 5CR 44.4 49.1 1.0 40 1.0 7.8 64.5
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Typical thermal resistance, junction to ambient (1) RθJA 80 °C/ W
Typical thermal resistance, junction to lead RθJL 25
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
SMA5J5.0A-E3/61 0.064 61 1800 7" diameter plastic tape and reel
SMA5J5.0A-M3/61
SMA5J5.0A-E3/5A 0.064 5A 7500 13" diameter plastic tape and reel
SMA5J5.0A-M3/5A
SMA5J5.0AHE3_A/H (1)
0.064 H 1800 7" diameter plastic tape and reel
SMA5J5.0AHM3_A/H (1)
SMA5J5.0AHE3_A/I (1)
0.064 I 7500 13" diameter plastic tape and reel
SMA5J5.0AHM3_A/I (1)
VISHAY. mu mo 150 ( -T|me (ms) on:DwodesAmeHcas@\/wshay.cam DwodesAswamwshaymm DwodesEuvopefilvlshayLom www.v\shay,com/doc?91000
SMA5J5.0A thru SMA5J40CA
www.vishay.com Vishay General Semiconductor
Revision: 20-Jul-2020 3Document Number: 88875
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Peak Pulse Power Rating Curve
Fig. 2 - Pulse Power or Current vs. Initial Junction Temperature
Fig. 3 - Pulse Waveform
Fig. 4 - Typical Junction Capacitance
Fig. 5 - Typical Transient Thermal Impedance
Fig. 6 - Maximum Non-Repetitive Peak Forward Surge Current
Uni-Directional Use Only
0.1
1
10
100
Non-Repetitive Pulse
Waveform shown in Fig. 3
TA = 25 °C
P
PPM
- Peak Pulse Power (kW)
td - Pulse Width (s)
0.1 µs 1.0 µs 10 µs 100 µs 1.0 ms 10 ms
0 255075100
100
75
50
25
0
125 150 175 200
TJ - Initial Temperature (°C)
Peak Pulse Power (P
PP
) or Current (I
PP
)
Derating in Percentage, %
0
50
100
150
t
d
0 1.0 2.0 3.0 4.0
IPPM - Peak Pulse Current, % IRSM
t - Time (ms)
t
r
= 10 µs
Peak Value
I
PPM
Half Value -
I
PPM
I
PP
2
10/1000 µs Waveform
as defined by R.E.A.
T
J
= 25 °C
Pulse Width (t
d
)
is defined as the Point
where the Peak Current
decays to 50 % of I
PPM
Uni-Directional
Bi-Directional
10
100
1000
10 000
101 100 200
Measured at
Zero Bias
Measured at Stand-Off
Voltage VWM
TJ = 25 °C
f = 1.0 MHz
C
J
- Junction Capacitance (pF)
VWM - Reverse Stand-Off Voltage (V)
1
10
100
0.01 0.1 10 1 100 1000
t
p
- Pulse Duration (s)
Transient Thermal Impedance (°C/W)
501051 100
10
50
100
200
T
J
= T
J
max.
8.3 ms Single Half Sine-Wave
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
VISHAY. on:DwodesAmev\cas@vlshay.com DwodesAsIa@v\shay.com DwodesEuvogefllvlshayLom www.v\shay.com/doc?91000
SMA5J5.0A thru SMA5J40CA
www.vishay.com Vishay General Semiconductor
Revision: 20-Jul-2020 4Document Number: 88875
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

TVS DIODE 10VWM 17VC DO214AC
Available Quantity: 0
Unit Price: 0.19286
TVS DIODE 10VWM 17VC DO214AC
Available Quantity: 0
Unit Price: 0.23656
TVS DIODE 10VWM 17VC DO214AC
Available Quantity: 0
Unit Price: 0.21243
TVS DIODE 10VWM 17VC DO214AC
Available Quantity: 0
Unit Price: 0.24642
TVS DIODE 11VWM 18.2VC DO214AC
Available Quantity: 0
Unit Price: 0.19286
TVS DIODE 11VWM 18.2VC DO214AC
Available Quantity: 0
Unit Price: 0.23656
TVS DIODE 11VWM 18.2VC DO214AC
Available Quantity: 0
Unit Price: 0.21243
TVS DIODE 11VWM 18.2VC DO214AC
Available Quantity: 0
Unit Price: 0.24642
TVS DIODE 12VWM 19.9VC DO214AC
Available Quantity: 0
Unit Price: 0.19286
TVS DIODE 12VWM 19.9VC DO214AC
Available Quantity: 0
Unit Price: 0.23656
TVS DIODE 12VWM 19.9VC DO214AC
Available Quantity: 0
Unit Price: 0.21243
TVS DIODE 12VWM 19.9VC DO214AC
Available Quantity: 0
Unit Price: 0.24642
TVS DIODE 13VWM 21.5VC DO214AC
Available Quantity: 0
Unit Price: 0.19286
TVS DIODE 13VWM 21.5VC DO214AC
Available Quantity: 0
Unit Price: 0.23656
TVS DIODE 36VWM 58.1VC DO214AC
Available Quantity: 0
Unit Price: 0.76
TVS DIODE 18VWM 29.2VC DO214AC
Available Quantity: 1,635
Unit Price: 0.69
TVS DIODE 30VWM 48.4VC DO214AC
Available Quantity: 451
Unit Price: 0.72
TVS DIODE 5VWM 9.2VC DO214AC
Available Quantity: 2,650
Unit Price: 0.69
TVS DIODE 10VWM 17VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 10VWM 17VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 10VWM 17VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 10VWM 17VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 11VWM 18.2VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 11VWM 18.2VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 11VWM 18.2VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 11VWM 18.2VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 12VWM 19.9VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 12VWM 19.9VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 12VWM 19.9VC DO214AC
Available Quantity: 0
Unit Price: 0
TVS DIODE 12VWM 19.9VC DO214AC
Available Quantity: 0
Unit Price: 0