ZX62W Flyer Datasheet by Hirose Electric Co Ltd

HIROSE ELECTRIC CO.,LTD.
Specifications herein are subject to change without notice. Contact Hirose for latest specifications, drawings or availabilities.
Issued: Mar. 21, 2013
ITS-P-11020Q_2
cStandard Type (Type B) cReverse Type (Type B) cMid-Mount Type (Type B)
ZX62W Series
Overmolded Type micro USB
Receptacles for Splash Resistance
Features
1. Overmolded for splash proof, preventing possible water intrusion into devices
2. Plain exterior for matching ease to the chassis design
3. Improved solder wicking prevention
4. RoHS compliant, Halogen-free product*
*This product satisfies halogen free requirements defined
as 900 ppm maximum chlorine, 900 ppm maximum bromine,
and 1500 ppm maximum total of chlorine and bromine.
Overmolded for Splash Proof (Passed IPX2 in-house test)
Holes and clearances on metal shell are covered with molding to prevent
possible water intrusion.
Standard Type (Bottom Mount)
Type B
ZX62WD1-B-5PC
Reverse Type (Top Mount)
Type B
ZX62WRD-B-5PC
2 DIP + 2 SMT 4 DIP
Metal Hold Down:
Splash
Proof
Splash
Proof
Sealing the lock holes
by the set is required.
Water drop stays
in the connector.
2 DIP + 2 SMT
Mid-Mount Type
Type B
ZX62WMD2-B-5PC
1.35
1.2
Recommended PWB
Thickness = 0.8mm
Sealing Film
8.2
2.88
4.9
8.2
2.88
4.9
10.8
3.35
5.76