714409000 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
Lie, 13,4 TECHNICAL CHARACTERIS Q MATERIAL MOUNTING INSTRUCTION PACKAGING INFORMA TION EEEI
Scale - 2:1
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as
aerospace, aviation, nuclear control, submarine, transportation, (automotive
control, train control, ship control), transportation signal, disaster prevention,
medical, public information network etc. where higher safety and reliability are
especially required or if there is possibility of direct damage or injury to human
body, Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when
used in electrical circuits that require high safety, reliability functions or
performance, the sufficient reliability evaluation-check for the safety must be
performed before by the user before usage.
DATEFILEREV BY EDV NO
Date
Checked
Drawn
Name
Scale
DESCRIPTION
Position
GENERAL TOLERANCE Basic material
Projection
Drawing.- No. A4
SIZE
Caps 12x12mm illuminated tact switch WS-TLT
714409000
714409000.dft
12-10-15 Jelisarow SwCaps
2:1
15-08-27
aDaF
dimension change 1,6 to 1,7mm
System: Solid Edge ST7
.x = +/- 0,2
.xx = +/- 0,15
13,4
A
Asectional drawing A-A
P/N Laser carving sign Base color
714 409 000 No transparent
TECHNICAL CHARACTERISTICS
MATERIAL
>Basic: PC UL HB
MOUNTING INSTRUCTION
>For reflow soldering only to be fitted after the soldering process
PACKAGING INFORMATION
>Tray
13,4
6,0
12,0
q
12,5
q
3,3
4,0
11,7

Products related to this Datasheet

CAP TACT ILLUM TRANS
Available Quantity: 0
Unit Price: 3.48667