440BS67082622 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
lame: v a 7 N, 7 {:1 WA ”“3
DATEFILE
REV BY EDV NO
Date
Checked
Drawn
Name
Scale
DESCRIPTION
Position
GENERAL TOLERANCE Basic material
Projection
Drawing.- No.
b14-07-28 AL
c
revised MatchCode
15-03-02 DaF
WS-TATL 12x12mm Tact Switch with integrated LED, THT version
440xx67082622
440xx67082622.dft
13-10-02 Fandrey
2:1
System :Solid Edge V20
WE
eiCan
CAD
Würth Elektronik
eiCan
.x = +/- 0,2
.xx = +/- 0,15
A4
SIZE
14-04-14a DaF
Bounce 10ms max.
This electronic component is designed and developed with the intention
for use in general electronics equipments.
Before incorporating the components into any equipments in the field
such as aerospace, aviation, nuclear control, submarine, transportation,
(automotive control, train control, ship control), transportation signal,
disaster prevention, medical, public information network etc. where
higher safety and reliability are especially required or if there is possibility
of direct damage or injury to human body, Wurth Elektronik must be
asked for a written approval.
In addition, even electronic component in general electronic equipments,
when used in electrical circuits that require high safety, reliability
functions or performance, the sufficient reliability evaluation-check for the
safety must be performed before by the user before usage.
13-10-02 Hsu
LED Terminal: Brass with Tin
TECHNICAL CHARACTERISTICS
SPECIFICATION
>Rating: 50mA, 12VDC
>Contact Resistance:
Initial: 100mOHM max.
After Life Test: 2OHM max.
>Insulation Resistance: min. 100MOHM at 500VDC
>Dielectric Strength: 500VAC for 1 minute
>Stroke: 0.3 ± 0.1 mm
>Bounce 10ms max.
MATERIAL
>Diffuser plate: PC UL HB
>Actuator: PA66 UL HB
>Frame: PA66 UL HB, color Black
>Contact: Stainless Steel with Ag
>Terminal: Brass with Ag
>LED Terminal Brass with Tin
>Rubber: Silicone
SOLDERING INFORMATION
>Terminal in THT version
>Wave soldering 260°C 10 sec. max.
>Hand soldering under 350°C for 3 sec. max
ENVIRONMENTAL
>Storage condition: -40°C ~ +85°C, 60% RH max.
>Operation condition: -40°C ~ +85°C
>Compliance: ROHS, Reach
HANDLING ADVISE
>ESD prevention methods need to be applicated for manual
handling
and processing by machinery
>Resistors for protection are obligator
PACKAGING INFORMATION
>ESD Tray
P.C.B. MOUNTING PLAN
CIRCUIT DIAGRAM
12,0
12,0
10,16
11,0
4,05
8,2
3,3
0,9
5,08 0,8
5,08
0,8
Polarity Mark
(Cathode)
AB
LED SCHEMATIC
Switch
34
PN Force Color of LED Life cycle
440 RS670 82622 220g ± 50gf Red 100.000
440 GS670 82622 220g ± 50gf Green 100.000
440 BS670 82622 220g ± 50gf Blue 100.000
440 YS670 82622 220g ± 50gf Yellow 100.000
1 2
1
2
3
4
A
B
5,08
10,16
5,08
O1,2
O1,0
Scale - 2:1
DATEFILE
REV BY EDV NO
Date
Checked
Drawn
Name
Scale
DESCRIPTION
Position
GENERAL TOLERANCE Basic material
Projection
Drawing.- No.
WS-TLT 12x12mm Tact Switch with integrated LED, THT
version
440xx67082622
440xx67082622.dft
13-10-02 Fandrey SwTLT
2:1
System :Solid Edge V20
WE
eiCan
CAD
Würth Elektronik
eiCan
.x = +/- 0,2
.xx = +/- 0,15
A4
SIZE
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as
aerospace, aviation, nuclear control, submarine, transportation, (automotive
control, train control, ship control), transportation signal, disaster prevention,
medical, public information network etc. where higher safety and reliability are
especially required or if there is possibility of direct damage or injury to human
body, Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when
used in electrical circuits that require high safety, reliability functions or
performance, the sufficient reliability evaluation-check for the safety must be
performed before by the user before usage.
Yellow Red bright green green Blue
YS RS VS GS BS
unit
1 Peak wavelength typ. nm 590 650 574
520
468
Dominant Wave length
@IF=20mA
spectral Line Half-width
@IF=20mA
Capacitance
VF=0V;f=1MHZ
Forward voltage typ. V 2 1,95 2,1 3,2 3,2
@IF=20mA max.V 2,5 2,5 2,5 4 4
Reverse current
@VR=5V
7 ESD V 2000 2000 2000 1000 1000
8 Viewing Angle
@20mA 2θ 50% typ
Luminous intensity min. mcd 80 120 20 80 20
@IF=20mA typ. mcd 180 220 50 150 50
10 Material AIGaInP AIGaInP AIGaInP InGaN InGaN
11 lens type water clear water clear water clear water clear water clear
Absolute Maximun Ratings (Ambient Temperature 25C )
Properties Blue & green Red yellow bright green Unit
Power Dissipation 120 75 75 75 mW
Peak Forward current 100 185 175 150 mA
continuous Forward current 30 30 30 30 mA
Reverse voltage 5 5 5 5 V
ESD Threshold / HBM 1000 2000 2000 2000 V
Order code
10
4
5
6
item
2
3 typ.nm 28
35typ.pF
uA
Emitting color
20
20
10
21
100
10
20
15
10
35
100
10
º
9
145145145 145145
470typ.nm 590 630 567 525
HANDLING ADVISE
1) The solder profile has to be complied with according to the technical
reflow /or wave soldering specification, otherwise no warranty will be
sustained
2) All products are supposed to be used before the end of the period
of 12 months based on the product date-code, if not 100%
solderability can't be warranted
3) Violation of the technical product specifications such as exceeding
the absolute maximum ratings will be result in the loss of warranty
4) It's also recommended to return the products into the original
packaging
5) ESD prevention methods need to be applicated for manual handling
and processing by machinery
6) Resistors for protection are obligatory
7) The standard deliveries include values in the range and limitation
as defined in the Electrical & Optical Properties specified in the
datasheet.On each reel, only one bin is sorted and taped. The bin is
defined on intensity, chromaticity coordinate or wavelength and
forward voltage.In order to ensure highest availability, the reel binning
of standard deliveries can vary. A single bin cannot be ordered.Please
contact us in advance, if you need a particular bin sorting before
placing your order to clarify the lead time, MOQ and pricing.
Yellow Red bright green green Blue
YS RS VS GS BS
unit
1 Peak wavelength typ. nm 590 650 574
520
468
Dominant Wave length
@IF=20mA
spectral Line Half-width
@IF=20mA
Capacitance
VF=0V;f=1MHZ
Forward voltage typ. V 2 1,95 2,1 3,2 3,2
@IF=20mA max.V 2,5 2,5 2,5 4 4
Reverse current
@VR=5V
7 ESD V 2000 2000 2000 1000 1000
8 Viewing Angle
@20mA 2θ 50% typ
Luminous intensity min. mcd 80 120 20 80 20
@IF=20mA typ. mcd 180 220 50 150 50
10 Material AIGaInP AIGaInP AIGaInP InGaN InGaN
11 lens type water clear water clear water clear water clear water clear
Absolute Maximun Ratings (Ambient Temperature 25C )
Properties Blue & green Red yellow bright green Unit
Power Dissipation 120 75 75 75 mW
Peak Forward current 100 185 175 150 mA
continuous Forward current 30 30 30 30 mA
Reverse voltage 5 5 5 5 V
ESD Threshold / HBM 1000 2000 2000 2000 V
Order code
10
4
5
6
item
2
3 typ.nm 28
35typ.pF
uA
Emitting color
20
20
10
21
100
10
20
15
10
35
100
10
º
9
145145145 145145
470typ.nm 590 630 567 525

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity: 97
Unit Price: 12.68
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity: 15
Unit Price: 14.08
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity: 0
Unit Price: 11.74
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity: 0
Unit Price: 11.74