CT100, CT200, CT2000, CT5000 Datasheet by Chemtronics

View All Related Products | Download PDF Datasheet
IChemtronics® Technical Data Sheet Cottontips & Cottontips Low Lint Compatibility Cc m a C S 1 0.03“ (2.0mm) a j o 63“ (16mm)*> F i I I ) F 6.0“ (152mm) ‘ 0.19“ (4.3mm) 07100 1-770-424-4888 www.chemlmnics.com
Rev. B (9/17) Page 1 of 2
1-770-424-4888 www.chemtronics.com
Cottontips & Cottontips Low Lint
Product# CT100, CT200, CT2000, CT5000
Product Description
Cottontips and Cottontips Low Lint Swabs consist of cotton
fibers which are tightly wrapped around a wooden handle.
Because of the tightly wrapped head, there is very little linting.
These swabs have excellent absorbency, as well as high
strength; especially when saturated with water. This swab is
designed for cleaning applications where absorbency is critical.
Cottontips
Swabs:
Tightly wrapped head construction
High strength, durable head for rigorous cleaning
Low linting
High absorbency capacity and rate
Good solvent compatibility
Cottontips Low Lint
Swab:
Low particulates
Tightly wrapped head construction
High strength, durable head for rigorous cleaning
Low linting
High absorbency capacity and rate
Good solvent compatibility
Typical Applications
Cottontips and Cottontips Low Lint Swabs can be used to:
Clean equipment and machinery, especially in small
crevices or openings
Remove flux residues from PCBs
Apply adhesives or cleaning fluids
Absorb liquid chemical residues
Compatibility
Cottontips and Cottontips Low Lint Swabs are compatible with
most common solvents such as isopropyl alcohol, methanol,
and ketones such as acetone. The cotton head is also
compatible with bases and weak or dilute acids.
Shelf Life
10 Years from date of manufacture.
CT100
Technical Data Sheet Cottontips & Cottontips Low Lint » 0.63“116mm) o as“ (2 omml a U.63“115mml4> F Lb? j <3 a="" f!="" 6.0“="" (152mm)="" ‘="" j="" 019"(a="" 8mm)="" 0.19"="" (a.8mm)="" 67200,="" ct2000="" o="" as"="" (2.0mm)="" a="" j="" 0.53“="" (lsmm)="" a="" +7="" i="" l="" i="" )="" s="" o"="" (l52mm)="" ‘="" 019"="" (4="" 8mm)="" 015000="" availability="" technical="" and="" application="" assistance="" 8125="" cobb="" cenleanve,="" kennesaw="" ga="" 30152="" -="" 177704244888="" wwwshemlmnlcssom="" @chemtroniw="">
1-770-424-4888 www.chemtronics.com
Rev. B (9/17) Page 2 of 2
Cottontips & Cottontips Low Lint
Product# CT100, CT200, CT2000, CT5000
Technical and Application Assistance
Chemtronics provides a technical hotline to answer your
technical and application related questions.
The toll free number is: 1-800-TECH-401.
Note:
This information is believed to be accurate. It is intended for
professional end users having the skills to evaluate and use the
data properly. CHEMTRONICS does not guarantee the
accuracy of the data and assumes no liability in connection
with damages incurred while using it.
Availability
Cottontips
CT100 6 " (15.2 cm) Handle, single head
100 swabs / bag
CT200 6" (15.2 cm) Handle, double head
100 swabs / bag
CT2000 6" (15.2 cm) Handle, double head
1000 swabs / bag
Cottontips Low Lint
CT5000 6 " (15.2 cm) Handle, single head
1000 swabs / bag
CT200, CT2000
CT5000

Products related to this Datasheet

COTTONTIP DBL SIDE 6"1=100PC PK
Available Quantity: 1,946
Unit Price: 9.66
COTTONTIP SINGLSIDED 6" 100 PCS
Available Quantity: 754
Unit Price: 9
COTTONTIP DBLSIDED 6" 1000PC PK
Available Quantity: 74
Unit Price: 58.62
SWAB SGL HEAD COTTON 6" 1000PC
Available Quantity: 17
Unit Price: 60.37