92-MATRIX-IDWG-13 Drawing Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
PART NWER REVISION HSTMY 5“ “55"? ”a” REV DOCLMENT DESCRIPTION CHG'D BY DATE APPROVED A 0||2|90 RELEASED B.M. 20l4-08-05 M. MIKE SHOWN WITH SHAFT <— .e5e="" max—=""><—c i'03‘="" —»="" at="" 50%="" rotation="" [i6="" 66]="" [$0.79]="" :i:.0i6="" q="" .484zi:.0i6="" —=""><—d —=""> [|2.29:EO.AI] [io'A' ¢.5|5i.0|6 +0”) [I3.08:E0.4|] 2 <—.025 max="" ——=""><—a _'000="" i="" 005="" center="" (3x="" 088="" 1="" [0.64]="" [40.25]="" _.="" .—5="" [i0="" '3]="" (c)="" .062i.005="" i2="" 24]="" [-0.00]="" i="" 080=""> I SLOTTEI) “5&0. I3] ~ fltz 031 Q ! ”P .AZAQBE 1 'w ‘44’G X g Q ¢.|25i,00I I ‘ x; 0 7— R j X > E I3.I8:I:0.02] /\ I I I q 0 z E E E E E T 2001005 E E XE; E E \ E I I [5.08:I:0. I3] ( X x - ><>< \="" —="" 45°ii/2“="" x="" i="" \="" i="" (t="" d="" x="" 45°="" x="" _0|2="" locating="" .="" 3="" i="" .3]="" pin="" #i="" (90")="" right="" left="" _="" _="" (r)="" (l)="" |/4="" 32="" nef="" 2a="" \="" r="" 040i.002="" 2001.005="" .234———=""> MARKING MOUNTING SURFACE : Q [5.08i0. I3] MAX SURFACE LOCATING ($032305qu 2 PLS DATE CODE + 2X .03Ii.0|6 PIN I2 ' YY IS LAST 2 DIGITS I0.79:I:0.4I] OUTSIDE OF LOCATING 0E YEAR JAM WW IS WEEK NUMBER P'NS MAY BE FLAT NUT GENERAL SPECIFICATIONS AND NOTES: MOUNTING LINEAR TAPER GRAPH (REF mung NUT SERIES: 392 IJn\ - KIN CONDUCTIVE PLASTIC ELEMENT figmg SUPPLIED WITH MOUNTING NUT, LOCKING WASHER AND JAM NUT. so» NUTS AND WASHER PACKAGED ASSEMBLED 0R UNASSEMBLED BASED ON LISTING (REFER TO TABLE 0N SHEET2I. ao— QMARKING INFORMATION SHOWN ON SIDE OF HOUSING. REFER To TABLE FOR SPECIFIC LISTING MARKING INFORMATION. 5 7°" WEIGHT OF SINGLE CONTROL: .25 OUNCE [6.8 GRAMSI APPROX. g VALUES ARE SHOWN IN STANDARD AND METRIC UNITS. METRIC UNITS ARE IN [ I. 5 5°‘ IF CONVERSION DIFFERENCE EXISTS, THE STANDARD UNIT PREVAILS. E 50‘ CONTROLS HAVE AN INTERNAL O-RING SHAFT SEAL. 5 UNITS ARE SEALED FOR WAVE SOLDER AND WASH PROCESSING. a w. EPOXY BUILT IN ACCORDANCE WITH MIL-R-94. ,9 SEALANT Q DIMENSIONS FOR BODY DIAMETER AND LOCATING PINS DEVIATE FROM MIL-R-94 SPECIFICATIONS. SE 33. SCALE 2:I ELECTRICAL SPECIFICATIONS: 25 . I ISOMETRIC VIEw - REF ONLY I @TAPER: LINEAR 1““ TAPER TOLERANCE :20): OF NOMINAL RESISTANCE AT 50Xisz MECHANICAL ROTATION. a > _ _ MATERIALS LINEARITY (INDEPENDENT): if)! D m m 3: 40 50 so 70 an 90 m SHAFT NICKEL PLATED BRASS MAX WORKING VOLTAGE: 350 VDC APPLIED ACROSS L X R TERMINALS. POWER NOT TO EXCEED RATING. ‘VANGULARROTATIONCLOCKWISHLTOR) BUSHING NICKEL PLATED BRASS DIELECTRIC STRENGTH: 750 VAC FOR 605 0 ATM [I MPaI ° HOUS‘NG THERMOPLAST‘C 350 VAC FOR 005 @ 3.4 IN Hg {[I.5 KPG] BASE THERMOSET POWER RATING: 0,5w 0 I58°F [70°C]. DE’RATED LINEARLY To 0 @ 264°F [I29”C] CRV FOR RESISTANCE GREATER THAN 5000 AND LESS THAN 50m IS I.5X OF TOTAL C TERMINALS BRASS. SOLDER (T'N'LEW DIP FINISH RESISTANCE. CRV FOR ALL OTHER RESISTANCE VALUES IS 3.|% OF TOTAL RESISTANCE. SEALANT EPOXY END RESISTANCE; 40 MAX AT EACH END OF ROTATION LOCK WASHER NICKEL PLATED PHOS BRONZE RESISTANCE AND TOLERANCE: (REFER TO TABLE) MOUNTING NUT NICKEL PLATED BRASS ELECTRICAL ROTATION: 295 j: 5 a W JAM NUT NICKEL PLATED BRASS EFFECTIVE ELECTRICAL ROTATION: 265 TYPICAL UMESS OTI‘ERWISE SPECIFIEJ THRD AmLE FRQECTICN W 29.15032” W ‘N “CH” Honeywell "? 5332221333 II‘HII‘ “ mu STAPER SLOTTED SHAFT ROTATIONAL LIFE: 50,000 CYCLES R 2mcr;__t.m“°25' @ a ' , , STORAGE TEMPERATURE: -57°F L-55°CI To 248°F LI20°CI L SCHEMATIC Wfimgf :~ié'°°c5Y§3n'3':is' LCKG BUSH'NGI SOLDER ”00" TERMS OPERATING TEMPERATURE: -40°F [-40°CI TO 248°F II20°C1 MATERIAL 5E“ ““3”“ °”°"°392MATRIX_IDWG_13 ”I” “i“ ROTATIONAL TOROUE: 0.5 TO 2.0 OZEIN [3.5 To I4 mN'm] HMS” SEE TABLE 5cm M mm'sgg NOTE SWEET m2 WITH JAM NUT TIGHTENED TO 8 LBEIN [0.9 Nm] SHAFT WILL NOT ROTATE mm W 2mm.“ I'DNEYWELL CONFIDENTIAL UNTIL 20 LB-IN [2.3 Nm] IS APPLIED. MULTI'SHEET DRW:B MOHAPATRA zoII-ns-za ““590mmmumspngpmmm . _ IIEORHAIION AND SUCH INFORMATION MAY smp TORQUE: 3 LB-III [0.34 Ném] DRAWING mm“ ”W” IEIE “222053“ if? "‘“E EggggggIggggggfig‘gggganggIggIgu MECHANICAL ROTATION: 295 i 5 COMPUTER GENERATED DRAWING: PRO/ENGINEER m; 3_ mun 20IAFoeras ”WNWWHL 4 2
1
2
3
4
1
2
3
4
A
B
C
D
B
C
D
A
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN INCHES
HONEYWELL CONFIDENTIAL
THIS DOCUMENT CONTAINS PROPRIETARY
INFORMATION AND SUCH INFORMATION MAY
NOT BE DISCLOSED TO OTHERS FOR ANY
PURPOSE, NOR USED FOR MANUFACTURING
PURPOSE'S WITHOUT WRITTEN PERMISSION
FROM HONEYWELL
RELEASE DATE
DRW:
RDE:
QA:
CHK:
MATERIAL
FINISH
SIZE
TITLE
REV
DWG NO
CAGE CODE TYPE
SCALE SHEET
REF WT:
A +.010
-.000
[+0.25]
[-0.00]
D [#0.41]
C [#0.79]
.484 .016
12.29 0.41[ ]
2X .031 .016
0.79 0.41[ ]
.125 .001
3.18 0.02[ ]
( )
TYP
.080
2.03[ ]
.515 .016
13.08 0.41[ ]
MAX.025
0.64[ ]
MAX.656
16.66[ ]
(3X )
TYP
.088
2.24[ ]
.062 .005
1.57 0.13[ ]
.200 .005
5.08 0.13[ ]
.200 .005
5.08 0.13[ ]
B [#0.13]
SLOTTED
45$1/2$
.234
MAX
R
(FROM n.515) 2 PLS
.040 .002
1.02 0.05[ ]
( )90$
PART NUMBER
SEE SHEET-2 TABLE
REVISION HISTORY
APPROVEDDATECHG'D BYDESCRIPTIONDOCUMENTREV
M. MIKE2014-08-05B.M.RELEASED0112190A
THIRD ANGLE PROJECTION
DECIMAL TOL
NO PLACE --- #.400 [10.16]
1 PLACE --- #.030 [0.76]
2 PLACE --- #.010 [0.25]
3 PLACE --- #.005 [0.13]
ANGULAR TOL --- #2$ CHAMFER - #5$
2014-08-05
B. MOHAPATRA 2014-05-28
M. MIKE 2014-05-28
- -
S. RAGHU 2014-08-05
SEE TABLE
APPLICABLE DOCUMENTS: ASME Y14.100-2004
ASME Y14.5-2009
COMPUTER GENERATED DRAWING: PRO/ENGINEER
S-TAPER, SLOTTED SHAFT,
LCKG BUSHING, SOLDER HOOK TERMS
C -
392-MATRIX-IDWG-13 I A
4:1
SEE NOTE
1 of 2
MATERIALS
SHAFT NICKEL PLATED BRASS
BUSHING NICKEL PLATED BRASS
HOUSING THERMOPLASTIC
BASE THERMOSET
TERMINALS BRASS, SOLDER (TIN-LEAD) DIP FINISH
SEALANT EPOXY
LOCK WASHER NICKEL PLATED PHOS BRONZE
MOUNTING NUT NICKEL PLATED BRASS
JAM NUT NICKEL PLATED BRASS
GENERAL SPECIFICATIONS AND NOTES:
SERIES: 392
CONDUCTIVE PLASTIC ELEMENT
SUPPLIED WITH MOUNTING NUT, LOCKING WASHER AND JAM NUT.
NUTS AND WASHER PACKAGED ASSEMBLED OR UNASSEMBLED BASED ON LISTING
(REFER TO TABLE ON SHEET2).
MARKING INFORMATION SHOWN ON SIDE OF HOUSING.
REFER TO TABLE FOR SPECIFIC LISTING MARKING INFORMATION.
WEIGHT OF SINGLE CONTROL: .25 OUNCE [6.8 GRAMS] APPROX.
VALUES ARE SHOWN IN STANDARD AND METRIC UNITS. METRIC UNITS ARE IN [ ].
IF CONVERSION DIFFERENCE EXISTS, THE STANDARD UNIT PREVAILS.
CONTROLS HAVE AN INTERNAL O-RING SHAFT SEAL.
UNITS ARE SEALED FOR WAVE SOLDER AND WASH PROCESSING.
BUILT IN ACCORDANCE WITH MIL-R-94.
DIMENSIONS FOR BODY DIAMETER AND LOCATING PINS DEVIATE FROM MIL-R-94 SPECIFICATIONS.
ELECTRICAL SPECIFICATIONS:
TAPER: LINEAR
TAPER TOLERANCE #20% OF NOMINAL RESISTANCE AT 50%#3% MECHANICAL ROTATION.
LINEARITY (INDEPENDENT): #5%
MAX WORKING VOLTAGE: 350 VDC APPLIED ACROSS L & R TERMINALS. POWER NOT TO EXCEED RATING.
DIELECTRIC STRENGTH: 750 VAC FOR 60s @ ATM [1 MPa]
350 VAC FOR 60s @ 3.4 IN Hg ([1.5 KPa]
POWER RATING: 0.5W @ 158$F [70$C], DE-RATED LINEARLY TO 0 @ 264$F [129$C]
CRV FOR RESISTANCE GREATER THAN 500^ AND LESS THAN 50K^ IS 1.5% OF TOTAL
RESISTANCE. CRV FOR ALL OTHER RESISTANCE VALUES IS 3.1% OF TOTAL RESISTANCE.
END RESISTANCE: 4^ MAX AT EACH END OF ROTATION
RESISTANCE AND TOLERANCE: (REFER TO TABLE)
ELECTRICAL ROTATION: 295$# 5$
EFFECTIVE ELECTRICAL ROTATION: 265$ TYPICAL
OPERATIONAL SPECIFICATIONS:
ROTATIONAL LIFE: 50,000 CYCLES
STORAGE TEMPERATURE: -67$F [-55$C] TO 248$F [120$C]
OPERATING TEMPERATURE: -40$F [-40$C] TO 248$F [120$C]
ROTATIONAL TORQUE: 0.5 TO 2.0 OZ-IN [3.5 TO 14 mN .m]
WITH JAM NUT TIGHTENED TO 8 LB-IN [0.9 Nm] SHAFT WILL NOT ROTATE
UNTIL 20 LB-IN [2.3 Nm] IS APPLIED.
STOP TORQUE: 3 LB-IN [0.34 N .m]
MECHANICAL ROTATION: 295$# 5$
C
CW
LR
SCHEMATIC
SCALE 2:1
( ISOMETRIC VIEW - REF ONLY )
MOUNTING
NUT
LOCKING
WASHER
JAM
NUT
EPOXY
SEALANT
1
LEFT
(L)
2
CENTER
(C)
3
RIGHT
(R)
MARKING
SURFACE
MOUNTING SURFACE
1/4-32 NEF-2A
DATE CODE
YY IS LAST 2 DIGITS
OF YEAR
WW IS WEEK NUMBER
45$ X .012
[0.3]
SHOWN WITH SHAFT
AT 50% ROTATION
LOCATING
PIN #2
LOCATING
PIN #1
OUTSIDE OF LOCATING
PINS MAY BE FLAT
MULTI-SHEET
DRAWING
3
1
3
2
1
2
2
2
PART NUMBER SEE SHEET-2 TABLE CHARACTERISTICS MARKINGQ ELECTRICAL MECHANICAL LISTING A B 0 D RES REs SLOT SLOT SHAFT BUSHNG MTG _ _ _ _ <0) tol="" depth="" width="" length="" length="" hardware="" l‘ne="" ‘="" “ne="" 2="" “ne="" 3="" “ne="" 4="" in="" [mm]="" in="" [mm]="" in="" [mm]="" in="" [mm]="" ,03i="" .03i="" .025="" .500="" 39202i00="" i000="" $on="" [0.79]="" [0,79]="" [.588]="" [|2.70]="" assembled="" rv6laysaio|a="" 39202="" i000="" 20="" yyww="" mexico="" 3920le="" ixo="" :i:iox="" [(3%]="" [09%]="" [[56258]="" “25.07001="" assembled="" rv6laysai02a="" 39202="" ix0="" 20="" yyww="" mexico="" .03i="" .03i="" .625="" .500="" 392550m6875="" i0x0="" 2h0):="" [0.79]="" [0”]="" “588]="" “2.701="" assembled="" rv6laysai03a="" i0x0="" 20="" 7wa="" mexico="" ,03i="" .03i="" .625="" .500="" 89202i0x="" i0k0="" :hoz="" [0.79]="" [0.79]="" [i588]="" ['2‘70]="" assembled="" rv6laysai03a="" 39202="" i0k0="" 20="" yyww="" mexico="" 392c2io0k="" i00x0="" iioz="" '03'="" '03'="" '625="" ‘500="" assembled="" rv6laysai04a="" 39205="" iookq="" 20="" 7wa="" mexico="" [0.79]="" [0,79]="" [i588]="" [i270]="" 39202ime0="" imeg0="" $on="" '03'="" '03'="" '625="" ‘500="" assembled="" rv6laysai05a="" 39202="" ime00="" 20="" yyww="" mexico="" [0.79]="" [079]="" [i588]="" [i270]="" 39202250="" 2500="" :i:iox="" [(3%]="" [09%]="" [[56258]="" “25.07001="" assembled="" rv6laysa25|a="" 39202="" 2500="" 20="" yyww="" mexico="" 392022500="" 25x0="" 1on="" -°3'="" -°3'="" '625="" '500="" assembled="" rv6laysa252a="" 39202="" 2="" 5k0="" 20="" yyww="" mexico="" -="" [0.79]="" [0.79]="" [i5.88]="" [i2.70]="" -="" 3920225x="" 25k0="" :hoz="" '03'="" -°3'="" ‘625="" ‘500="" assembled="" rv6laysa253a="" 3920525k0="" 20="" yyww="" mexico="" [0.79]="" [0.79]="" [i588]="" [i270]="" 39202500="" 5000="" iioz="" '03'="" '03'="" '625="" ‘500="" assembled="" rv6laysa50ia="" 392cs="" 5000="" 20="" 7wa="" mexico="" [0.79]="" [0,79]="" [i588]="" [i270]="" ,03i="" .03i="" .025="" .500="" 392025k="" 5x0="" $on="" [0.79]="" [0'79]="" “588]="" [|2.70]="" assembled="" rv6laysa502a="" 39202="" 5x0="" 20="" yyww="" mexico="" ,03i="" ,03i="" .625="" .500="" 3920250x="" 50x0="" :i:iox="" [0.79]="" [0,79]="" [i588]="" “2.701="" assembled="" rv6laysa503a="" 3920250x0="" 20="" yyww="" mexico="" 39202500x="" 500x0="" 1on="" -°3'="" -°3'="" '625="" '500="" assembled="" rv6laysa504a="" 39205="" 500k0="" 20="" yyww="" mexico="" [0.79]="" [0.79]="" [i5.88]="" [i2.70]="" 392550m9297="" 5me00="" l207="" '03'="" -°3'="" ‘625="" ‘500="" unassembled="" rv6laysa505ei="" 59202="" 5meg0="" 20="" yyww="" mexico="" [0.79]="" [0.79]="" [i588]="" [i270]="" honeywell="" hm="" s-taper,="" slotted="" shaft,="" lckg="" bushing,="" solder="" hook="" terms="" size="" cage="" code="" dwg="" no="" type="" rev="" c="" -="" 392matrix-idwg—i3="" i="" a="" scale="" none="" refwt'see="" note="" sheet="" zoi?="">
1
2
3
4
1
2
3
4
A
B
C
D
A
B
C
D
SIZE
TITLE
REV
DWG NO
CAGE CODE TYPE
SCALE SHEET
REF WT:
PART NUMBER
SEE SHEET-2 TABLE
S-TAPER, SLOTTED SHAFT,
LCKG BUSHING, SOLDER HOOK TERMS
C -
392-MATRIX-IDWG-13 I A
NONE
SEE NOTE
2 of 2
LISTING
CHARACTERISTICS MARKING
ELECTRICAL MECHANICAL
RES
(^)
RES
TOL
A
SLOT
DEPTH
IN [mm]
B
SLOT
WIDTH
IN [mm]
C
SHAFT
LENGTH
IN [mm]
D
BUSHNG
LENGTH
IN [mm]
MTG
HARDWARE LINE-1 LINE-2 LINE-3 LINE-4
392C2100 100^ .031
[0.79]
.031
[0.79]
.625
[15.88]
.500
[12.70] ASSEMBLED RV6LAYSA101A 392C2 100^ 20 YYWW MEXICO
392C21K 1K^ .031
[0.79]
.031
[0.79]
.625
[15.88]
.500
[12.70] ASSEMBLED RV6LAYSA102A 392C2 1K^ 20 YYWW MEXICO
392550M6875 10K^ .031
[0.79]
.031
[0.79]
.625
[15.88]
.500
[12.70] ASSEMBLED RV6LAYSA103A 10K^ 20 YYWW MEXICO
392C210K 10K^ .031
[0.79]
.031
[0.79]
.625
[15.88]
.500
[12.70] ASSEMBLED RV6LAYSA103A 392C2 10K^ 20 YYWW MEXICO
392C2100K 100K^ .031
[0.79]
.031
[0.79]
.625
[15.88]
.500
[12.70] ASSEMBLED RV6LAYSA104A 392CS 100K^ 20 YYWW MEXICO
392C21MEG 1MEG^ .031
[0.79]
.031
[0.79]
.625
[15.88]
.500
[12.70] ASSEMBLED RV6LAYSA105A 392C2 1MEG^ 20 YYWW MEXICO
392C2250 250^ .031
[0.79]
.031
[0.79]
.625
[15.88]
.500
[12.70] ASSEMBLED RV6LAYSA251A 392C2 250^ 20 YYWW MEXICO
392C22500 2.5K^ .031
[0.79]
.031
[0.79]
.625
[15.88]
.500
[12.70] ASSEMBLED RV6LAYSA252A 392C2 2.5K^ 20 YYWW MEXICO
392C225K 25K^ .031
[0.79]
.031
[0.79]
.625
[15.88]
.500
[12.70] ASSEMBLED RV6LAYSA253A 392CS 25K^ 20 YYWW MEXICO
392C2500 500^ .031
[0.79]
.031
[0.79]
.625
[15.88]
.500
[12.70] ASSEMBLED RV6LAYSA501A 392CS 500^ 20 YYWW MEXICO
392C25K 5K^ .031
[0.79]
.031
[0.79]
.625
[15.88]
.500
[12.70] ASSEMBLED RV6LAYSA502A 392C2 5K^ 20 YYWW MEXICO
392C250K 50K^ .031
[0.79]
.031
[0.79]
.625
[15.88]
.500
[12.70] ASSEMBLED RV6LAYSA503A 392C2 50K^ 20 YYWW MEXICO
392C2500K 500K^ .031
[0.79]
.031
[0.79]
.625
[15.88]
.500
[12.70] ASSEMBLED RV6LAYSA504A 392CS 500K^ 20 YYWW MEXICO
392550M9297 5MEG^ .031
[0.79]
.031
[0.79]
.625
[15.88]
.500
[12.70] UNASSEMBLED RV6LAYSA505B 392C2 5MEG^ 20 YYWW MEXICO
1

Products related to this Datasheet

POT 10K OHM 1/2W CARBON LINEAR
Available Quantity: 2,239
Unit Price: 33.6
POT 1K OHM 1/2W CARBON LINEAR
Available Quantity: 457
Unit Price: 33.6
POT 5K OHM 1/2W CARBON LINEAR
Available Quantity: 400
Unit Price: 33.6
POT 2.5K OHM 1/2W CARBON LINEAR
Available Quantity: 245
Unit Price: 33.6
POT 1M OHM 1/2W CARBON LINEAR
Available Quantity: 165
Unit Price: 52.13
POT 25K OHM 1/2W CARBON LINEAR
Available Quantity: 162
Unit Price: 33.6
POT 250 OHM 1/2W CARBON LINEAR
Available Quantity: 100
Unit Price: 33.6
POT 50K OHM 1/2W CARBON LINEAR
Available Quantity: 80
Unit Price: 33.6
POT 100K OHM 1/2W CARBON LINEAR
Available Quantity: 69
Unit Price: 40.56
POT 500K OHM 1/2W CARBON LINEAR
Available Quantity: 48
Unit Price: 17.58
POT 250 OHM 1/2W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 0
POT 500 OHM 1/2W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 0
POT 5K OHM 1/2W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 0
POT 10K OHM 1/2W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 0
POT 25K OHM 1/2W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 0
POT 50K OHM 1/2W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 0
POT 500K OHM 1/2W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 0
POT 1M OHM 1/2W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 0
POT 100 OHM 1/2W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 0
POT 1K OHM 1/2W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 0
POT 2.5K OHM 1/2W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 0
POT 10K OHM 1/2W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 0
POT 100 OHM 1/2W CARBON LINEAR
Available Quantity: 0
Unit Price: 0
POT 500 OHM 1/2W CARBON LINEAR
Available Quantity: 0
Unit Price: 0
POT 5M OHM 1/2W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 0
SPEED & POSITION-IND'L POTENTIOM
Available Quantity: 0
Unit Price: 0